0421029 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% My 5%
PHOENIX CONTACT Inc., USA Page 1 / 5
http://www.phoenixcon.com Mar 18, 2010
Extract from the online
catalog
AKG 4 GNYE
Order No.: 0421029
The illustration shows a combination of versions AKG 4 BK, AKG 4 BU and
AKG 4 GNYE
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0421029
Power terminal block, Load current :41 A, Cross section: 0.5 mm²-6
mm², Width:7 mm, Color:green-yellow
Commercial data
EAN 4017918001926
Pack 50 pcs.
Customs tariff 85369010
Weight/Piece 0.00548 KG
Catalog page information Page 710 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
02/01/2005
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Color green-yellow
Insulating material PA
Inflammability class acc. to UL 94 V2
AKG 4 GNYE Order No.: 0421029
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0421029
PHOENIX CONTACT Inc., USA Page 2 / 5
http://www.phoenixcon.com Mar 18, 2010
Dimensions
Length 23.5 mm
Width 7 mm
Technical data
Maximum load current 41 A (with 6 mm2 conductor cross section)
Nominal current IN41 A
Connection data
Conductor cross section solid min. 0.5 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section stranded min. 0.5 mm²
Conductor cross section stranded max. 4 mm²
Conductor cross section AWG/kcmil min. 20
Conductor cross section AWG/kcmil max 10
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
6 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
6 mm²
2 conductors with same cross section, solid min. 0.5 mm²
2 conductors with same cross section, solid max. 2.5 mm²
2 conductors with same cross section, stranded
min.
0.5 mm²
2 conductors with same cross section, stranded
max.
2.5 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
2.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
2.5 mm²
Stripping length 16 mm
Screw thread M4
Tightening torque, min 1.5 Nm
nflus @
AKG 4 GNYE Order No.: 0421029
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0421029
PHOENIX CONTACT Inc., USA Page 3 / 5
http://www.phoenixcon.com Mar 18, 2010
Tightening torque max 1.8 Nm
Certificates / Approvals
Certification CUL, GOST, UL
CUL
Nominal voltage UN300 V
Nominal current IN20 A
AWG/kcmil 22-12
UL
Nominal voltage UN300 V
Nominal current IN20 A
AWG/kcmil 22-12
Accessories
Item Designation Description
Assembly
0404428 AB/SS Support made of insulating material, with retaining screw, for use
with either 3 x 10 mm or 6 x 6 mm busbar, color: gray
0404431 AB2/SS Double support, insulating material, optionally for use with 3 mm x
10 mm or 6 mm x 6 mm busbar, height: 48 mm
0404460 ABN 2/SS Double support, insulating material, optionally for use with 3 mm x
10 mm or 6 mm x 6 mm busbar, height: 36.8 mm
0402174 NLS-CU 3/10 SN 1000MM PEN conductor busbar, 3mm x 10 mm, length: 1000 mm
3032431 UAB 1 Support, Width:2 mm, Color:blue
Marking
1050004 ZB 5 :UNBEDRUCKT Zack strip, unprinted, 10-section, for individual labeling with M-
PEN, ZB-T or CMS system, pack is sufficient for 100 terminal
blocks, for a terminal width of 5.2 mm, color: White
Tools
1205053 SZS 0,6X3,5 Screwdriver, bladed, matches all screw terminal blocks up to 4.0
mm² connection cross section, blade: 0.6 x 3.5 mm, without VDE
approval
35,5 —5 23,5 Tye,» E ,‘7 mflL -
AKG 4 GNYE Order No.: 0421029
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0421029
PHOENIX CONTACT Inc., USA Page 4 / 5
http://www.phoenixcon.com Mar 18, 2010
Diagrams/Drawings
Dimensioned drawing
AKG 4 GNYE Order No.: 0421029
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0421029
PHOENIX CONTACT Inc., USA Page 5 / 5
http://www.phoenixcon.com Mar 18, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLK BUS BAR 1POS 7.0MM GRN