MM74C914 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
— FAIRCHII—D — EEM‘EONDUETDPW m v“ >I > >| mun —~w———> mm HHIHH, f
October 1987
Revised January 1999
MM74C914 Hex Schmitt Trigger with Extended Input Voltage
© 1999 Fairchild Semiconductor Corporation DS005917.prf www.fairchildsemi.com
MM74C914
Hex Schmitt Trigger with Extended Input Voltage
General Description
The MM74C914 is a monolithic CMOS Hex Schmitt trigger
with special input protection scheme. This scheme allows
the input voltage levels to exceed VCC or ground by at least
10V (VCC 25V to GND + 25V), and is valuable for applica-
tions involving voltage level shifting or mismatched power
supplies.
The positive and negative-going threshold voltages, VT+
and VT, show low variation with respect to temperature
(typ 0.0005V/°C at VCC = 10V). And the hysteresis, VT+
VT 0.2 VCC is guaranteed.
Features
Hysteresis: 0.45 VCC (typ.) 0.2 VCCguaranteed
Special input protection: Extended Input Voltage
Range
Wide supply voltage range: 3V to 15V
High noise immunity: 0.7 VCC (typ.)
Low power TTL compatibility: Fan out of 2 driving 74L
Ordering Code:
Device also available in Tape and Reel. Specify by appending suffix letter “X” to the ordering code.
Connection Diagrams
Pin Assignments for DIP
Top View
Special Input Protection
8V 25V
for the diodes.
Order Number Package Number Package Description
MM74C914M M14A 14-Lead Small Outline Integrated Circuit (SOIC), JEDEC MS-120, 0.150” Narrow
MM74C914N N14A 14-Lead Plastic Dual-In-Line Package (PDIP), JEDEC MS-001, 0.300” Wide
www.fairchildsemi.com 2
MM74C914
Absolute Maximum Ratings(Note 1)
Note 1: “Absolute Maximum Ratings” are those values beyond which the
safety of the device cannot be guaranteed. Except for “Operating Tempera-
ture Range”, they are not meant to imply that the devices should be oper-
ated at these limits. The Electrical Characteristics tables provide conditions
for actual device operation.
DC Electrical Characteristics
Min/Max limits apply across temperature range unless otherwise noted
Note 2: Only one input is at ½ VCC, the others are either at VCC or GND.
Voltage at any Input Pin VCC 25V to GND + 25V
Voltage at any other Pin 0.3Vto VCC + 0.3V
Operating Temperature Range (TA)40°C to +85°C
Storage Temperature Range (TS)65°C to +150°C
Power Dissipation
Dual-In-Line 700 mW
Small Outline 500mW
Operating VCC Range 3V to 15V
Absolute Maximum (VCC) 18V
Lead Temperature (TL)
(Soldering, 10 seconds) 300°C
Symbol Parameter Conditions Min Typ Max Units
CMOS TO CMOS
VT+Positive Going Threshold Voltage VCC = 5V 3.0 3.6 4.3 V
VCC = 10V 6.0 6.8 8.6 V
VCC = 15V 9.0 10 12.9
VTNegative Going Threshold Voltage VCC = 5V 0.7 1.4 2.0 V
VCC = 10V 1.4 3.2 4.0 V
VCC = 15V 2.1 5 6.0
VT+ VTHysteresis VCC = 5V 1.0 2.2 3.6 V
VCC = 10V 2.0 3.6 7.2 V
VCC = 15V 3.0 5 10.8 V
VOUT(1) Logical“1” Output Voltage VCC = 5V, IO = 10 µA4.5 V
VCC = 10V, IO = 10 µA9.0 V
VOUT(0) Logical “0” Output Voltage VCC = 5V, IO = +10 µA0.5V
VCC = 10V, IO = +10 µA1.0V
IIN(1) Logical “1” Input Current VCC = 15V, VIN = 25V 0.005 5.0 µA
IIN(0) Logical “0” Input Current VCC = 15V, VIN = 10V 100 0.005 µA
ICC Supply Current VCC = 15V, VIN = 10V/25V 0.05 300 µA
VCC = 5V, VIN = 2.5V (Note 2) 20 µA
VCC = 10V, VIN = 5V (Note 2) 200 µA
VCC = 15V, VIN = 7.5V (Note 2) 600 µA
CMOS/LPTTL INTERFACE
VIN(1) Logical “1” Input Voltage VCC = 5V 4.3 V
VIN(0) Logical “0” Input Voltage VCC = 5V 0.7 V
VOUT(1) Logical “1” Output Voltage VCC = 4.75V, IO = 360 µA2.4 V
VOUT(0) Logical “0” Output Voltage VCC = 4.75V, IO = 360 µA0.4V
OUTPUT DRIVE (See Family Characteristics Data Sheet) (Short Circuit Current)
ISOURCE Output Source Current VCC = 5V, VOUT = 0V, TA = 25°C1.75 3.3 mA
(P-Channel)
ISOURCE Output Source Current VCC = 10V, VOUT = 0V, TA = 25°C8.0 15 mA
(P-Channel)
ISINK Output Sink Current VCC = 5V, VOUT = VCC, TA = 25°C 1.75 3.6 mA
(N-Channel)
ISINK Output Sink Current VCC = 10V, VOUT = VCC, TA = 25°C8.016 mA
(N-Channel)
cum" vamn! (v1 ImuranlAnE (w v“ =sv . 15w, l//|V,. s m :5 mm" vnuAnE m m mum 441 cm asc mummum mums-s :rmw nzvcc) In mrur vu mu: v. W 0mm vnnAnE nv 1km Vm ch was was 1 l mnem- an
3 www.fairchildsemi.com
MM74C914
AC Electrical Characteristics (Note 3)
TA = 25°C, CL = 50 pF, unless otherwise specified
Note 3: AC Parameters are guaranteed by DC correlated testing.
Note 4: Capacitance is guaranteed by periodic testing.
Note 5: CPD determines the no load AC power consumption of any CMOS device. For complete explanation see Family Characteristics Application Note,
AN-90.
Typical Performance Characteristics
Typical Transfer Characteristics
Guaranteed Trip Point Range
Typical Application
Note: VCC1 = VCC2
GND1 = GND2
Symbol Parameter Conditions Min Typ Max Units
tPHL Propagation Delay from Input to Output VCC = 5V 220 400 ns
tPLH VCC = 10V 80 200 ns
CIN Input Capacitance Any Input (Note 4) 5 pF
CPD Power Dissipation Capacitance Per Gate (Note 5) 20 pF
mu um ' human) mm m n, <7 n:="" 15!="" 705m)="" “5="" lkuw="" allunus="" a="" win="" m="" (-1="" main="" 25:)="" ‘="" vmmsm="" :1="" hm="" 4-:="" «541m="" m="" “m="" malueans="" m="" mu="" m="" n="" 23:="" u="" :u="" ‘="" msm="" 1m="" "="" \="" u="" m="" u="" u="" m="" a="" x‘="" a="" nzz-‘nm="" may="" mummy="" mm="" lawns,="" n34="" 15m="" a="" m="" n="" m="" w,="" (11="" um="" sun="">
www.fairchildsemi.com 4
MM74C914
Physical Dimensions inches (millimeters) unless otherwise noted
14-Lead Small Outline Integrated Circuit (SOIC), JEDEC MS-120, 0.150” Narrow
Package Number M14A
17 us] > uzsnxnum O mum mm#/ * mm! W Man an mm “11.2mm mm. mmm mmm. nllirfllm ‘ ‘ ° “4 W' (in: my /’\ mum ‘ use: 77 ‘um’ um mu “/ numums (:‘154un1 ‘ ‘1 uwsmuu unu am In > .7 ommnm (“55415“) [ :(zuoxuwm i m ”Tn" Mix AREA M m I mm nrmm m aminm um am am W flmwh m ' mam “15 nms <- m="" :s="" 21?]="" m="" m="" m="" 0="" m5)="" w="">
Fairchild does not assume any responsibility for use of any circuitry described, no circuit patent licenses are implied and Fairchild reserves the right at any time without notice to change said circuitry and specifications.
MM74C914 Hex Schmitt Trigger with Extended Input Voltage
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT
DEVICES OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF THE PRESIDENT OF FAIRCHILD
SEMICONDUCTOR CORPORATION. As used herein:
1. Life support devices or systems are devices or systems
which, (a) are intended for surgical implant into the
body, or (b) support or sustain life, and (c) whose failure
to perform when properly used in accordance with
instructions for use provided in the labeling, can be rea-
sonably expected to result in a significant injury to the
user.
2. A critical component in any component of a life support
device or system whose failure to perform can be rea-
sonably expected to cause the failure of the life support
device or system, or to affect its safety or effectiveness.
www.fairchildsemi.com
Physical Dimensions inches (millimeters) unless otherwise noted (Continued)
14-Lead Plastic Dual-In-Line Package (PDIP), JEDEC MS-001, 0.300” Wide
Package Number N14A

Products related to this Datasheet

IC INVERTER SCHMITT 6CH 14DIP
IC INVERTER SCHMITT 6CH 14SOIC
IC INVERTER SCHMITT 6CH 14SOIC