ABM12 Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
1 ®l u iv y y u He 1y stu ive , ' Suitable for RoHS reflow profile - Blue-tooth, Wireless applications - Available tight tolerance and stability ' Computers, Modems, Microprocessors - Electron beam sealed ceramic package assures - Communication, Test equipment high precision and reliability - High density applications - PCMCIA - Portable radios and MP3 players >— Frequ ncy (Contact Aercon for other fr uencies) Frequ emperature emperature Frequ ncy Frequency Stability over the Operating Te rature ( ref. to +25°C) Equiv MHz MHz Shunt Standard (See option other than STD Drive Lev @25°Ci3 °C First ear MHz- -R:]-O - Blank Bulk Blarlk'XpF Blank 1501mm T- lkpcs/recl e,g 250 MHz 5 SpF G :15 ppm(") T3 3kpcs/Ieel a spr 7 7pF Fusion. x £20m ( > v- 2m ppm Blank 710°C — +so°c Blnnk' a 50 ppm Cannalnnacanraraunrvaina Arlfl‘C~+60°C Tiliwm . Q “Down a Specify a value 3 Jam _ ”Doc 2. i 20 ppm Tenn) opt?" A and -lD 9“ 4") D 4n"c~+xs°c 4- no ppm y 1y EABRACONX
ABM12
1.6 x 1.2 x 0.45mm
ULTRA MINIATURE CERAMIC SMD CRYSTAL
STANDARD SPECIFICATIONS:
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
FEATURES: APPLICATIONS:
Parameters Minimum Typical Maximum Units Notes
e Range 24.000 80.000
Standard encies 26.000, 32.000 and 36.
(Contact Abracon for
other cies)
Operation Mode ental
Operating T -10 +50 ºC See options
Storage T -40 +85 ºC
e Tolerance @+25°C -50 +50 ppm See options
e Stabili the Operating
T ( ref. to +25°C)
-50 +50 ppm See options
i alent series resistance (R1)
(Effective 8/14/2012)
200 24.000~39.999
100
40.000~80.000
capacitance (C0) 5 pF
Load capacitance (CL) 8 pF
Standard
(See options if
other than STD)
el 10 100 µ
Aging -5 +5 ppm @25°C±3°C
First
Ins lation Resistance 500 @ 100Vdc ± 15V
Pb
RoHS/RoHS II Compliant
Moist re Sensit it Le el (MSL) – This prod ct is rmeticall Sealed and not Moist re Sensit MSL = N/A: Not Applicable
ABM12 - M z - - R - -
Frequency in MHz
lease specif the
fre enc in M z.
e.g. 26.000M z
Packaging
Blank: B lk
T: 1kpcs / reel
T3: 3kpcs / reel
Load Capacitance
Blank: 8pF
5: 5pF
6: 6pF
7: 7pF
Freq. Stability
Blank: ± 50 ppm
G: ± 15 ppm (*)
X: ± 20 ppm (**)
Y: ± 30 ppm
Q: ± 100 ppm
other than standard
: Specif a al e in
Operating Temp.
Blank: -10°C ~ +50°C
A: -10°C ~ +60°C
B: -20°C ~ +70°C
D: -40°C ~ +85°C
Freq. Tolerance
Blank: ± 50 ppm
7: ± 15 ppm
2: ± 20 ppm
4: ± 30 ppm
Contact Abracon for other al es
*Temp option A and -10
~ +5C onl
**Temp option A, B and
-10oC to +50oC onl
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LLC
REVISED: 05.02.2018REVISED: 05.02.2018
® \ .- 1 V05 4 ‘ 3 < j;="" 2="" i.="" 3%:="" 4="" 3="" t="" 1="" 2="" bottom="" v‘ew="" top="" view="" recommended="" iond="" pahern="" h—dfo‘g="" eabraconq="">
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 03.27.2018
ABM12
ULTRA MINIATURE CERAMIC SMD CRYSTAL
ISO 9001 / QS 9000
CERTIFIED
Dimensions: mm
OUTLINE DRAWING:
RTIFIED
1.6 x 1.2 x 0.45mm
Pb
RoHS/RoHS II Compliant
Note 1: Due to material availability, the outline and finish color of the component lid may vary. This
variation in no way affects the electrical performance of the product.
Pin 2 is connected to the metal lid (*1).
(Please connect to GND)
1.2 ± 0.15
1.6 ± 0.15
Pin #2: GND
Pin #4: NC
Note 2: Due to materials availability, this part may be manufactured with the chamfer on pin 1, 2 or 4.
This variation in no way affects the electrical performance of the product.
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 05.02.2018
® \ .- T a TI: ___________________________________________ "_ ___’i I Critical Zone Ramp Up I TL t” T» \ : I TI. ------------------------------------ l E TSMAX TL I 3 E _____ l_ ________________________________________ l E - = I o 1' I I '- SMIN : : f l ' : Preheat Ramp Dolwn I I I I I II a : I 25 I t 25'C to Peak Tlme —> EABRACONQ
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 03.27.2018
ABM12
ULTRA MINIATURE CERAMIC SMD CRYSTAL
ISO 9001 / QS 9000
CERTIFIED
REFLOW PROFILE:
RTIFIED
1.6 x 1.2 x 0.45mm
Pb
RoHS/RoHS II Compliant
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 05.02.2018
Zone Description Temperature Time
1Preheat / SoakTSMIN ~ TSMAX
150°C ~ 180°C 60 ~ 120 sec
2TL
230°C 30 ~ 40 sec
3Peak heat TP
260°C±5°C 10 sec. MAX
Opfion "-1": Tape and reel (1 ,000pcs/reel) 8.0:02 4.01011 3.5:0.05)| / Cover lape/ Carrier tap 6 180+0I-3.0 dJ 60+1.0I (16:0‘1 18510.1 9 145:0.1 11.4:11) EABRACONQ
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 03.27.2018
ABM12
ULTRA MINIATURE CERAMIC SMD CRYSTAL
TAPE & REEL:
1.6 x 1.2 x 0.45mm
Pb
RoHS/RoHS II Compliant
Option "-T": Tape and reel (1,000pcs/reel)
Option "-T3": Tape and reel (3,000pcs/reel)
Dimensions: mm
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 05.02.2018

Products related to this Datasheet

CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 30.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 30.0000MHZ 8PF SMD
CRYSTAL 40.0000MHZ 8PF SMD
CRYSTAL 40.0000MHZ 8PF SMD
CRYSTAL 48.0000MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 8PF SMD
CRYSTAL 28.63636MHZ 8PF SMD
CRYSTAL 36.0000MHZ 8PF SMD
CRYSTAL 44.0000MHZ 8PF SMD
CRYSTAL 48.0000MHZ 8PF SMD
CRYSTAL 36.0000MHZ 8PF SMD
CRYSTAL 44.0000MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 8PF SMD
CRYSTAL 30.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 36.0000MHZ 8PF SMD
CRYSTAL 40.0000MHZ 8PF SMD
CRYSTAL 44.0000MHZ 8PF SMD
CRYSTAL 48.0000MHZ 8PF SMD