High Voltage C0G Dielectric, Commercial Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC
(Commercial Grade)
Benefits
• Operatingtemperaturerangeof−55°Cto+125°C
• Capacitanceofferingsrangingfrom1pFto0.15μF
DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV,
3 KV and 10KV
EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225,
2824, 3040, 3640 and 4540 case sizes
Extremely low ESR and ESL
• High ripple current capability
No capacitance shift with voltage
Negligible capacitance shift with respect to temperature
No piezoelectric noise
Lead (Pb)-Free, RoHS and REACH compliant
Applications
High frequency power converters
Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
Snubber (high dV/dT)
Resonant circuits (LLC, Wireless Charging, etc)
• Timing
• Filtering
Overview
KEMET’s High Voltage surface mount MLCCs in C0G
dielectric are temperature compensating and are suited for
resonant circuit applications or those where Q and stability
of capacitance characteristics are required. C0G exhibits
no change in capacitance with respect to time and voltage
and boasts a negligible change in capacitance with
reference to ambient temperature. Capacitance change is
limitedto±30ppm/°Cfrom−55°Cto+125°C.
These devices exhibit low ESR at high frequencies and
findconventionaluseassnubbersorfiltersinapplications
such as switching power supplies and lighting ballasts.
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice of
design engineers worldwide. In addition to Commercial
Grade, Automotive Grade devices are available which meet
the demanding Automotive Electronics Council's
AEC–Q200qualificationrequirements.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIVIEI' crummy: 74H (EIA 0603 and smaller case SIZES) 7210 (EIA 0805 and \arger case SIZES)
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Ordering Information
C1210 C332 J C G A C TU
Ceramic
Case Size
(L" x W")
Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance1
Rated Voltage
(VDC) Dielectric
Failure Rate/
Design Termination Finish2
Packaging/
Grade (C-Spec)
0603
0805
1206
1210
1808
1812
1825
2220
2225
2824
3040
3640
4540
C = Standard Two
significant
digits and
number of
zeros.
B = ±0.10 pF
C = ±0.25 pF
D = ±0.5 pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
M = ±20%
C = 500
B = 630
D = 1,000
F = 1,500
G = 2,000
Z = 2,500
H = 3,000
K = 10,000
G = C0G A = N/A C = 100% Matte Sn
L = SnPb
(5% Pb minimum)
See
"Packaging
C-Spec
Ordering
Options
Table"
1 Additional capacitance tolerance offerings may be available. Contact KEMET for details.
2 Additional termination finish options may be available. Contact KEMET for details.
Packaging C-Spec Ordering Options Table
Packaging Type1Packaging/Grade
Ordering Code (C-Spec)
Not required (Blank)
7" Reel/Unmarked TU
13" Reel/Unmarked
7411 (EIA 0603 and smaller case sizes)
7210 (EIA 0805 and larger case sizes)
2
7081
2
7082
1 Default packaging is “Bulk Bag”. An ordering code C-Spec is not required for “Bulk Bag” packaging.
1 "Bulk Bag" packaging option is not available for case sizes larger than 2225 (5664 Metric).
1 The terms “Marked” and “Unmarked” pertain to laser marking option of capacitors. All packaging options labeled as “Unmarked” will contain
capacitors that have not been laser marked. The option to laser mark is not available on these devices. For more information see “Capacitor Marking”.
2 The 2 mm pitch option allows for double the packaging quantity of capacitors on a given reel size. This option is limited to EIA 0603 (1608 metric) case
size devices. For more information regarding 2 mm pitch option see “Tape & Reel Packaging Information”.
ammm Compancnl: KEIl/IEI' EHARGED! 1.50 (0.053) 0.30 (0.032) 0.35 (0.014) 20.15 (0.005) 20.15 (0.005) 20.15 (0.005) 2.00 (0.079) 1.25 (0.049) 0.50 (0.02) 20.20 (0.003) 20.20 (0,005) 20.25 (0,010) 3.20 (0,125) 1.50 (0.053) 0.50 (0.02) 20.20 (0.003) 20.20 (0,005) 20.25 (0,010) 3.20 (0,125) 2.50 (0.090) 0.50 (0.02) 20.20 (0.003) 20.20 (0,005) 20.25 (0,010) 4.70 (0.155) 2.00 (0,079) 0,50 (0,024) 20.50 (0.020) 20.20 (0,005) 20.35 (0,014) 4.50 (0.177) 3.20 (0.125) 0.50 (0,024) 20.30 (0.012) 20.30 (0.012) 20.35 (0,014) 4.50 (0.177) 5.40 (0.252) 0.50 (0,024) 20.30 (0.012) 20.40 (0.015) 20.35 (0,014) 5.70 (0.224) 5.00 (0.197) 0.50 (0,024) 20.40 (0,015) 20.40 (0.015) 20.35 (0,014) 5.50 (0.220) 5.40 (0.243) 0.50 (0,024) 20.40 (0,015) 20.40 (0.015) 20.35 (0,014) 7.10 (0,230) 5.10 (0.240) 1.27 (0.050) 20.40 (0,015) 20.40 (0.015) 20.40 (0.015) 7.50 (0,300) 10.20 (0.402) 1.27 (0.050) 20.40 (0,015) 20.40 (0.015) 20.40 (0.015) 9.10 (0.350) 10.20 (0.402) 1.27 (0.050) 20.40 (0,015) 20.40 (0.015) 20.40 (0.015) 11.40 (0.449) 10.20 (0.402) 1.27 (0.050) 20.40 (0,015) 20.40 (0.015) 20.40 (0.015)
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Dimensions – Millimeters (Inches)
L
B
W
S
T
EIA Size
Code
Metric Size
Code
L
Length
W
Width T Thickness B
Bandwidth
S
Separation
Minimum
Mounting
Technique
0603 1608
1.60 (0.063)
±0.15 (0.006)
0.80 (0.032)
±0.15 (0.006)
See Table 2 for
Thickness
0.35 (0.014)
±0.15 (0.006)
0.70 (0.028)
Solder Wave or
SolderReflow
0805 2012
2.00 (0.079)
±0.20 (0.008)
1.25 (0.049)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
0.75 (0.030)
1206 3216
3.20 (0.126)
±0.20 (0.008)
1.60 (0.063)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
N/A
1210 3225
3.20 (0.126)
±0.20 (0.008)
2.50 (0.098)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
SolderReflow
Only
1808 4520
4.70 (0.185)
±0.50 (0.020)
2.00 (0.079)
±0.20 (0.008)
0.60 (0.024)
±0.35 (0.014)
1812 4532
4.50 (0.177)
±0.30 (0.012)
3.20 (0.126)
±0.30 (0.012)
0.60 (0.024)
±0.35 (0.014)
1825 4564
4.50 (0.177)
±0.30 (0.012)
6.40 (0.252)
±0.40 (0.016)
0.60 (0.024)
±0.35 (0.014)
2220 5650
5.70 (0.224)
±0.40 (0.016)
5.00 (0.197)
±0.40 (0.016)
0.60 (0.024)
±0.35 (0.014)
2225 5664
5.60 (0.220)
±0.40 (0.016)
6.40 (0.248)
±0.40 (0.016)
0.60 (0.024)
±0.35 (0.014)
2824 7260
7.10 (0.280)
±0.40 (0.016)
6.10 (0.240)
±0.40 (0.016)
1.27 (0.050)
±0.40 (0.016)
3040 7610
7.60 (0.300)
±0.40 (0.016)
10.20 (0.402)
±0.40 (0.016)
1.27 (0.050)
±0.40 (0.016)
3640 9210
9.10 (0.358)
±0.40 (0.016)
10.20 (0.402)
±0.40 (0.016)
1.27 (0.050)
±0.40 (0.016)
4540 -
11.40 (0.449)
±0.40 (0.016)
10.20 (0.402)
±0.40 (0.016)
1.27 (0.050)
±0.40 (0.016)
ammmc compmm KEIl/IEI' EHARGED! 1,000 megohm microfarads or 100 GD
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Qualification/Certification
CommercialGradeproductsaresubjecttointernalqualification.Detailsregardingtestmethodsandconditionsare
referenced in Table 4, Performance & Reliability.
Environmental Compliance
Lead(Pb)-free,RoHS,andREACHcompliantwithoutexemptions(excludingSnPbterminationfinishoption).
Electrical Parameters/Characteristics
Item Parameters/Characteristics
Operating Temperature Range −55°Cto+125°C
CapacitanceChangewithReferenceto+25°Cand0VDCApplied
(TCC) ±30ppm/°C
Aging Rate (Maximum % Capacitance Loss/Decade Hour) 0%
1Dielectric Withstanding Voltage (DWV) See Dielectric Withstanding Voltage (DWV) Table
(5 ±1 seconds and charge/discharge not exceeding 50 mA)
2DissipationFactor(DF)MaximumLimitat25°C 0.1%
3InsulationResistance(IR)Limitat25°C
1,000megohmmicrofaradsor100GΩ
(500VDCappliedfor120±5secondsat25°C)
1DWV is the voltage a capacitor can withstand (survive) for a short period of time. It exceeds the nominal and continuous working voltage of the
capacitor.
2Capacitance and dissipation factor (DF) measured under the following conditions:
1 MHz ±100 kHz and 1.0 Vrms ±0.2 V if capacitance ≤ 1,000 pF
1 kHz ±50 Hz and 1.0 Vrms ±0.2 V if capacitance > 1,000 pF
3To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Note: When measuring capacitance it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
< 620pf="" 150%="" of="" rated="" voltage="" 2="" 620pf130%="" of="" rated="" voltage="">< 5="" 1nf="" 150%="" of="" rated="" vo‘tage="" 2="" 5.1nf="" 130%="" of="" rated="" voltage="">< 7.5nf="" 150%="" of="" rated="" voltage="" 2="" 7.5nf130%="" of="" rated="" voltage="">< 5="" 1nf="" 150%="" of="" rated="" vo‘tage="" 2="" 5.1nf="" 130%="" of="" rated="" voltage="">< 12nf="" 150%="" of="" rated="" voltage="" 212nf130%="" of="" rated="" voltage="">< 22nf="" 150%="" of="" rated="" vo1tage="" 2="" 22nf130%="" of="" rated="" vo‘tage="">< 27nf="" 150%="" of="" rated="" voltage="" 2="" 27nf130%="" of="" rated="" voltage="">< 33nf="" 150%="" of="" rated="" voltage="" 2="" 33nf130%="" of="" rated="" vo1tage="" ermmm="" compancnts="" keiviei'="" mama):="" 10%="" at="" lmtlal="" errt="">
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Dielectric Withstanding Voltage (DWV)
EIA Case Size 500V 630V ≥ 1000V
0603
150% of rated
voltage
130% of rated voltage
120% of rated
voltage
0805
< 620pF 150% of rated voltage
≥620pF130%ofratedvoltage
1206
< 5.1nF 150% of rated voltage
≥5.1nF130%ofratedvoltage
1210
< 7.5nF 150% of rated voltage
≥7.5nF130%ofratedvoltage
1808
< 5.1nF 150% of rated voltage
≥5.1nF130%ofratedvoltage
1812
< 12nF 150% of rated voltage
≥12nF130%ofratedvoltage
1825
< 22nF 150% of rated voltage
≥22nF130%ofratedvoltage
2220
< 27nF 150% of rated voltage
≥27nF130%ofratedvoltage
±2225
< 33nF 150% of rated voltage
≥33nF130%ofratedvoltage
Post Environmental Limits
High Temperature Life, Biased Humidity, Moisture Resistance
Dielectric Rated DC
Voltage
Capacitance
Value
Dissipation Factor
(Maximum %)
Capacitance
Shift
Insulation
Resistance
C0G All All 0.5
0.3% or ±0.25 pF
10% of Initial
Limit
Eiccxmmc compmm KEIVIEI' crummy: Capacitance Tolerance Product Availabili‘y and Chip Thickness Cndes See Table 2 f0! Chi Thickness Dimensions
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Table 1A – Capacitance Range/Selection Waterfall (0603 – 1808 Case Sizes)
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82 and 91)
KEMET reserves the right to substitute product with an improved temperature characteristic, tighter capacitance tolerance and/or higher voltage
capability within the same form factor (configuration and dimensions).
These products are protected under US Patents 7,172,985 and 7,670,981, other patents pending, and any foreign counterparts.
Capacitance Cap
Code
Case Size/Series C0603C C0805C C1206C C1210C C1808C
Voltage Code C B D C B D C B D F G C B D F G C B D F G Z H
Rated Voltage (VDC)
500
630
1000
500
630
1000
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
2500
3000
Capacitance
Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
1.0 - 9.1 pF* 109 - 919* B C D DG DG DG LB LB LB LB LB LB LB
10 pF - 47pF* 100 - 470* F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
11 pF 110 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
12 pF 120 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
13 pF 130 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
15 pF 150 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
16 pF 160 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
18 pF 180 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
20 pF 200 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
22 pF 220 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
24 pF 240 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
27 pF 270 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
30 pF 300 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
33 pF 330 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
36 pF 360 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
39 pF 390 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
43 pF 430 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
47 pF 470 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
51 pF 510 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
56 pF 560 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
62 pF 620 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
68 pF 680 F G J K M DG DG DG ED ED ED ED ED FM FM FM FM FM LB LB LB LB LB LB LB
75 pF 750 F G J K M DG DG DG ED ED ED ED EF FM FM FM FM FM LB LB LB LB LB LB LB
82 pF 820 F G J K M DG DG DG ED ED ED ED EF FM FM FM FM FM LB LB LB LB LB LB LB
91 pF 910 F G J K M DG DG DG ED ED ED ED EF FM FM FM FM FM LB LB LB LB LB LB LB
100 pF 101 F G J K M CG CG CG DG DG DG ED ED ED ED EF FM FM FM FM FM LB LB LB LB LB LC LB
110 pF 111 F G J K M CG CG CG DG DG DG ED ED ED ED EG FM FM FM FM FM LB LB LB LB LB LC LB
120 pF 121 F G J K M CG CG CG DG DG DG ED ED ED ED EG FG FG FG FM FM LA LA LA LA LB LC LB
130 pF 131 F G J K M CG CG CG DG DG DG ED ED ED ED EG FG FG FG FM FM LA LA LA LA LB LC LC
150 pF 151 F G J K M CG CG CG DG DG DG ED ED ED EF EG FG FG FG FM FM LA LA LA LA LB LC LC
160 pF 161 F G J K M CG CG CG DG DG DG ED ED ED EF EG FG FG FG FM FM LA LA LA LA LC LC LC
180 pF 181 F G J K M CG CG CG DG DG DG ED ED ED EF EG FG FG FG FM FM LA LA LA LA LC LC LC
200 pF 201 F G J K M CG CG CG DG DG DG ED ED ED EF EG FG FG FG FM FM LA LA LA LA LC LC
220 pF 221 F G J K M CG CG CG DG DG DG ED ED ED EG EG FG FG FG FM FM LA LA LA LA LC LC
240 pF 241 F G J K M CG CG DG DG DG ED ED ED EG EG FG FG FG FM FM LA LA LA LB LC LC
270 pF 271 F G J K M CG CG DG DG DG ED ED ED EG EG FG FG FG FK FK LA LA LA LB LC LC
300 pF 301 F G J K M CG CG DG DG DN ED ED EF EG FG FG FG FK FK LA LA LA LB LC LC
330 pF 331 F G J K M CG CG DG DG DN ED ED EF EG FG FG FG FK FK LA LA LA LB LC LC
360 pF 361 F G J K M CG CG DG DG DN ED ED EF EG FG FG FG FK FS LA LA LA LB LA LC
390 pF 391 F G J K M CG CG DG DG DN ED ED EF EG FG FG FG FK FS LA LA LA LB LA LC
430 pF 431 F G J K M CG CG DG DG DP ED ED EF EG FG FM FM FS FS LA LB LB LC LA
470 pF 471 F G J K M CG CG DG DG DP ED ED EG EG FG FM FM FS FS LA LB LB LC LA
510 pF 511 F G J K M CG CG DG DG DP ED ED EG EG FG FM FM FS FS LA LB LB LC LB
560 pF 561 F G J K M CG CG DG DG DG ED ED EG EG FG FM FM FS FS LA LB LB LC LB
620 pF 621 F G J K M CG CG DG DG DG ED ED EG FG FM FM FS FS LA LB LB LA LC
680 pF 681 F G J K M CG CG DG DG DG ED ED EG FG FM FM FS FS LB LB LB LA LC
750 pF 751 F G J K M DG DG DG ED EF EG FG FM FM FM LB LB LB LA
820 pF 821 F G J K M DG DG DG ED EF EG FG FM FM FM LB LB LB LA
910 pF 911 F G J K M DN DN ED EF EG FM FM FM FY LB LB LB LA
1,000 pF 102 F G J K M DN DN ED EF EG FM FM FM FY LB LB LB LB
1,100 pF 112 F G J K M DN DN EF EG ED FM FK FK FS LC LC LC LB
Capacitance Cap
Code
Rated Voltage (VDC)
500
630
1000
500
630
1000
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
2500
3000
Voltage Code C B D C B D C B D F G C B D F G C B D F G Z H
Case Size/Series
C0603C
C0805C
C1206C
C1210C
C1808C
Eiccxmmc compmm KEIVIEI' crummy: Capacitance Tolerance Product Availabili‘y and Chip Thickness Cndes See Table 1 for Chi Thickness Dimensions
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Table 1A – Capacitance Range/Selection Waterfall (0603 – 1808 Case Sizes) cont'd
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82 and 91)
KEMET reserves the right to substitute product with an improved temperature characteristic, tighter capacitance tolerance and/or higher voltage
capability within the same form factor (configuration and dimensions).
These products are protected under US Patents 7,172,985 and 7,670,981, other patents pending, and any foreign counterparts.
Capacitance Cap
Code
Case Size/Series C0603C C0805C C1206C C1210C C1808C
Voltage Code C B D C B D C B D F G C B D F G C B D F G Z H
Rated Voltage (VDC)
500
630
1000
500
630
1000
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
2500
3000
Capacitance
Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
1,200 pF 122 F G J K M DN DN EF EG ED FM FK FK FS LC LC LC LC
1,300 pF 132 F G J K M DN DN EF EG ED FM FS FS LC LC LC LC
1,500 pF 152 F G J K M DP DP EF EG ED FK FS FS LC LC LC LC
1,600 pF 162 F G J K M DP DP EF EG ED FK FS FS LC LC LC
1,800 pF 182 F G J K M DG DG EF EG EF FK FS FS LC LC LC
2,000 pF 202 F G J K M DG DG EG EB EF FK FL FS LC LA LB
2,200 pF 222 F G J K M DG DG EG EB EF FK FL FS LC LA LB
2,400 pF 242 F G J K M DG DG EG EB EG FS FL FS LC LA LB
2,700 pF 272 F G J K M DG DG EG EB EG FS FL FS LC LA LC
3,000 pF 302 F G J K M EB EB FS FL FF LA LA LA
3,300 pF 332 F G J K M EB EB FS FM FG LA LA LA
3,600 pF 362 F G J K M EC EC FL FM FG LA LB LA
3,900 pF 392 F G J K M EC EC FL FY FL LA LB LA
4,300 pF 432 F G J K M ED ED FM FY FL LA LC LA
4,700 pF 472 F G J K M ED ED FM FY FM LA LC LB
5,100 pF 512 F G J K M EE EE FY FS FM LA LB LB
5,600 pF 562 F G J K M EF EF FY FS FM LB LC LC
6,200pF 622 F G J K M EF EF FY FE FY LC LC LC
6,800pF 682 F G J K M EG EG FY FE FY LC LC LC
7,500pF 752 F G J K M EG EG FS FF FS LA LA
8,200 pF 822 F G J K M EG EG FS FF FS LA LA
9,100 pF 912 F G J K M EG EG FF FF FS LA LA
10,000 pF 103 F G J K M EH EH FG FG FS LA LA
12,000 pF 123 F G J K M FG FG LA LA
15,000 pF 153 F G J K M FM FM LB LB
18,000 pF 183 F G J K MFM FM LC LC
22,000 pF 223 F G J K M FY FY
27,000 pF 273 F G J K M FS FS
33,000 pF 333 F G J K M FS FS
Capacitance Cap
Code
Rated Voltage (VDC)
500
630
1000
500
630
1000
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
2500
3000
Voltage Code C B D C B D C B D F G C B D F G C B D F G Z H
Case Size/Series C0603C C0805C C1206C C1210C C1808C
ammmc compmm KEIVIEI' crummy: Cayman“ 1am..." producmaiahimyandc pThicknessCades See Table 2 m Chip Thickness Dimensions
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Table 1B – Capacitance Range/Selection Waterfall (1812 – 2225 Case Sizes)
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82 and 91)
KEMET reserves the right to substitute product with an improved temperature characteristic, tighter capacitance tolerance and/or higher voltage
capability within the same form factor (configuration and dimensions).
These products are protected under US Patents 7,172,985 and 7,670,981, other patents pending, and any foreign counterparts.
Capacitance Cap
Code
Case Size/Series C1812C C1825C C2220C C2225C
Voltage Code C B D F G Z H C B D F G Z H C B D F G Z H C B D F G Z H K
Rated Voltage (VDC)
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
10000
Capacitance
Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
10 pF - 47pF* 100 - 470* F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
11 pF 110 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
12 pF 120 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
13 pF 130 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
15 pF 150 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
16 pF 160 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
18 pF 180 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
20 pF 200 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
22 pF 220 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
24 pF 240 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
27 pF 270 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
30 pF 300 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
33 pF 330 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
36 pF 360 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
39 pF 390 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
43 pF 430 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
47 pF 470 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KE
51 pF 510 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KE
56 pF 560 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KE
62 pF 620 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KF
68 pF 680 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KF
75 pF 750 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KF
82 pF 820 F G J K M GB GB GB GB GB GB GB HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KF
91 pF 910 F G J K M GD GD GD GD GD GD GD HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KH
100 pF 101 F G J K M GD GD GD GD GD GD GD HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KH
110 pF 111 F G J K M GD GD GD GD GD GD GD HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KJ
120 pF 121 F G J K M GD GD GD GD GD GD GD HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KJ
130 pF 131 F G J K M GD GD GD GD GD GD GD HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF KJ
150 pF 151 F G J K M GD GD GD GD GD GD GK HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
160 pF 161 F G J K M GD GD GD GD GD GD GK HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
180 pF 181 F G J K M GD GD GD GD GD GD GK HG HG HG HG HG HG HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
200 pF 201 F G J K M GD GD GD GD GD GD GM HE HE HE HE HE HE HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
220 pF 221 F G J K M GB GB GB GB GB GD GM HE HE HE HE HE HE HG JK JK JK JK JK JK JK KF KF KF KF KF KF KF
240 pF 241 F G J K M GB GB GB GB GB GD GM HE HE HE HE HE HE HG JK JK JK JK JK JK JK KE KE KE KE KE KE KF
270 pF 271 F G J K M GB GB GB GB GB GH GM HE HE HE HE HE HE HG JK JK JK JK JK JK JK KE KE KE KE KE KE KF
300 pF 301 F G J K M GB GB GB GB GB GH GM HE HE HE HE HE HE HG JK JK JK JK JK JK JK KE KE KE KE KE KE KF
330 pF 331 F G J K M GB GB GB GB GB GH GO HE HE HE HE HE HE HG JE JE JE JE JE JK JK KE KE KE KE KE KE KF
360 pF 361 F G J K M GB GB GB GB GD GK GO HE HE HE HE HE HE HG JE JE JE JE JE JK JK KE KE KE KE KE KE KF
390 pF 391 F G J K M GB GB GB GB GD GK GO HE HE HE HE HE HE HG JE JE JE JE JE JK JK KE KE KE KE KE KE KF
430 pF 431 F G J K M GB GB GB GB GD GK HE HE HE HE HE HE HJ JE JE JE JE JE JK JE KE KE KE KE KE KE KF
470 pF 471 F G J K M GB GB GB GB GD GK HE HE HE HE HE HE HJ JE JE JE JE JE JK JK KF KF KF KF KE KE KF
510 pF 511 F G J K M GB GB GB GD GH GM HE HE HE HE HE HE HJ JK JK JK JK JK JK JK KF KF KF KF KE KE KF
560 pF 561 F G J K M GB GB GB GD GH GM HE HE HE HE HG HE HJ JK JK JK JK JK JK JL KF KF KF KF KE KE KF
620 pF 621 F G J K M GB GB GB GD GH GM HE HE HE HE HG HE HK JK JK JK JK JK JK JL KF KF KF KF KE KF KH
680 pF 681 F G J K M GB GB GB GD GH GO HE HE HE HE HG HG HK JE JE JE JK JK JK JL KF KF KF KF KE KF KH
750 pF 751 F G J K M GB GB GB GD GK HE HE HE HG HG HG JE JE JE JK JK JK JL KE KE KE KF KE KF KH
820 pF 821 F G J K M GB GB GB GD GK HE HE HE HG HG HG JE JE JE JK JK JK JN KE KE KE KF KE KF KJ
910 pF 911 F G J K M GB GB GB GH GM HE HE HE HG HG HG JE JK JK JK JK JK JN KE KE KE KF KE KF KJ
Capacitance Cap
Code
Rated Voltage (VDC)
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
10000
Voltage Code C B D F G Z H C B D F G Z H C B D F G Z H C B D F G Z H K
Case Size/Series C1812C C1825C C2220C C2225C
ammmc compmm KEIVIEI' crummy: Cayman“ 1am..." and Chip Thickness Codes See Table 2 hr Chip Thickness Dimensions
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Table 1B – Capacitance Range/Selection Waterfall (1812 – 2225 Case Sizes) cont'd
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82 and 91)
KEMET reserves the right to substitute product with an improved temperature characteristic, tighter capacitance tolerance and/or higher voltage
capability within the same form factor (configuration and dimensions).
These products are protected under US Patents 7,172,985 and 7,670,981, other patents pending, and any foreign counterparts.
Capacitance Cap
Code
Case Size/Series C1812C C1825C C2220C C2225C
Voltage Code C B D F G Z H C B D F G Z H C B D F G Z H C B D F G Z H K
Rated Voltage (VDC)
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
10000
Capacitance
Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
1,000 pF 102 F G J K M GB GB GB GH GM HE HE HE HG HG HG JE JK JK JK JK JK JN KE KE KE KF KE KF KJ
1,100 pF 112 F G J K M GB GB GB GH GO HE HE HE HG HG HJ JE JK JK JK JK JK KE KE KE KF KF KF
1,200 pF 122 F G J K M GB GB GB GH GO HE HE HE HG HG HJ JE JK JK JK JK JL KE KE KE KF KF KF
1,300 pF 132 F G J K M GB GB GB GH GO HE HE HE HG HE HJ JE JK JK JK JE JL KE KE KE KF KF KH
1,500 pF 152 F G J K M GB GB GB GK GO HE HE HE HG HE HK JE JK JK JK JE JL KE KE KE KF KF KH
1,600 pF 162 F G J K M GB GD GD GK HE HG HG HG HG HK JE JK JK JK JE JL KE KE KE KF KE KH
1,800 pF 182 F G J K M GB GD GD GM HE HG HG HG HG JE JK JK JK JE JN KE KE KE KF KE KH
2,000 pF 202 F G J K M GB GH GH GM HE HG HG HE HJ JE JK JK JE JK KE KE KE KF KE KJ
2,200 pF 222 F G J K M GB GH GH GO HE HG HG HE HJ JE JK JK JE JK KE KE KE KF KF KJ
2,400 pF 242 F G J K M GB GH GK GO HE HG HG HE HJ JK JK JK JE JL KE KE KE KE KH
2,700 pF 272 F G J K M GB GH GK GO HE HG HG HE HK JK JK JK JE JL KE KE KE KE KH
3,000 pF 302 F G J K M GB GH GK HG HG HG HE HK JK JK JK JE JL KE KE KE KE KH
3,300 pF 332 F G J K M GB GH GK HG HG HG HG JK JK JK JK JN KE KE KE KE KJ
3,600 pF 362 F G J K M GB GH GM HG HG HG HG JK JK JK JK JN KE KF KF KF KJ
3,900 pF 392 F G J K M GB GH GM HG HG HG HJ JK JK JK JK JN KE KF KF KF KJ
4,300 pF 432 F G J K M GH GH GO HG HG HG HJ JK JK JK JK KE KF KF KF
4,700 pF 472 F G J K M GH GH GO HG HG HG HJ JK JK JK JL KE KF KF KH
5,100 pF 512 F G J K M GH GK GO HG HE HG HK JK JK JK JL KE KF KF KH
5,600 pF 562 F G J K M GH GK GO HG HE HG HK JK JK JK JN KE KF KF KH
6,200pF 622 F G J K M GH GK GH HG HE HG JK JE JE JN KE KF KF KJ
6,800pF 682 F G J K M GH GM GH HG HE HJ JK JE JK JN KE KF KF KJ
7,500pF 752 F G J K M GH GM GK HG HE HJ JK JE JK KF KE KF
8,200 pF 822 F G J K M GK GO GK HG HE HJ JK JE JL KF KE KF
9,100 pF 912 F G J K M GM GO GM HE HG HK JE JE JL KF KE KH
10,000 pF 103 F G J K M GM GO GM HE HG HK JE JE JL KF KE KH
12,000 pF 123 F G J K M GO GH GO HE HG HE JE JK JN KE KE KH
15,000 pF 153 F G J K M GO GH GO HE HJ HE JE JL JE KE KF KJ
18,000 pF 183 F G J K M GH GH HG HK HG JE JL JE KE KH KE
22,000 pF 223 F G J K M GH GH HJ HE HJ JK JN JK KF KJ KF
27,000 pF 273 F G J K M GK GK HJ HE HK JL JN JL KF KJ KH
33,000 pF 333 F G J K M GM GM HK HE HK JN JE JN KH KE KH
39,000 pF 393 F G J K M GO GO HE HE JE JE KJ KE KJ
47,000 pF 473 F G J K M GO GO HE HE JE JE KE KE
56,000 pF 563 F G J K M HG HG JK JK KE KE
68,000 pF 683 F G J K M HJ HJ JL JL KF KF
82,000 pF 823 F G J K M HK HK JL JL KH KH
0.1 µF 104 F G J K M HK HK JN JN KH KH
0.12 µF 124 F G J K M KJ KJ
Capacitance Cap
Code
Rated Voltage (VDC)
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
500
630
1000
1500
2000
2500
3000
10000
Voltage Code C B D F G Z H C B D F G Z H C B D F G Z H C B D F G Z H K
Case Size/Series C1812C C1825C C2220C C2225C
Eiccxmmc compmm KEIVIEI' crummy: hm Capacitance Tnleunce Product Availabili‘y and Chip Thickness Cndes See Table 2 hr Chip Thickness Dimensions
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Capacitance Cap
Code
Case Size/
Series C2824C C3040C C3640C C4540C
Voltage Code C B D F G C B D F G C B D F G C B D F G
Rated
Voltage (VDC)
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
Capacitance
Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
2,200 pF 222 J K M TA TA TA TA TA
2,700 pF 272 J K M TA TA TA TA TA
3,300 pF 332 J K M TA TA TA TA TA QB QB QB QB QB
3,900 pF 392 J K M TA TA TA TA TB QB QB QB QB QB MA MA MA MA MA
4,700 pF 472 J K M TA TA TA TB TB QB QB QB QB QB MA MA MA MA MA SA SA SA SA SA
5,600 pF 562 J K M TA TA TA TB TC QB QB QB QB QB MA MA MA MA MA SA SA SA SA SA
6,800 pF 682 J K M TA TA TA TB QB QB QB QB QC MA MA MA MA MA SA SA SA SA SA
8,200 pF 822 J K M TA TA TA TC QB QB QB QC QC MA MA MA MA MB SA SA SA SA SA
10,000 pF 103 J K M TA TA TA QB QB QB QC QD MA MA MA MA MB SA SA SA SA SB
12,000 pF 123 J K M TA TA TA QB QB QB QD MA MA MA MB MB SA SA SA SA SB
15,000 pF 153 J K M TA TA TB QB QB QB QD MA MA MA MB MC SA SA SA SB SB
18,000 pF 183 J K M TA TA TB QB QB QB MA MA MA MC SA SA SA SB SC
22,000 pF 223 J K M TA TB TC QB QB QC MA MA MA SA SA SA SB
27,000 pF 273 J K M TA TB QB QB QC MA MA MA SA SA SA SC
33,000 pF 333 J K M TB TB QB QC QC MA MA MB SA SA SA
39,000 pF 393 J K M TB TC QB QC QD MA MA MB SA SA SB
47,000 pF 473 J K M TB QB QC MA MB MC SA SA SB
56,000 pF 563 J K M TC QC QD MA MB SA SA SB
68,000 pF 683 J K M QC QD MB MC SA SB SC
82,000 pF 823 J K M QC MB SA SB
0.1 µF 104 J K M QD MC SB SC
0.12 µF 124 J K M MC SB
0.15 µF 154 J K M SC
Capacitance Cap
Code
Rated Voltage (VDC)
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
Voltage Code C B D F G C B D F G C B D F G C B D F G
Case Size/Series C2824C C3040C C3640C C4540C
Table 1C – Capacitance Range/Selection Waterfall (2824 – 4540 Case Sizes)
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82 and 91)
KEMET reserves the right to substitute product with an improved temperature characteristic, tighter capacitance tolerance and/or higher voltage
capability within the same form factor (configuration and dimensions).
These products are protected under US Patents 7,172,985 and 7,670,981, other patents pending, and any foreign counterparts.
ammm Compancnls KEIVIEI' CHARGED? cc DN DP DG EB EC ED EE FF EG EH FE FF FG FL FM Fv FK FS LA LB Lc GB GD GH GK GM 50 HE HG HJ HK JE JK JL JN KE KF KH m TA TB TC 08 00 0D MA MB MC SA SB sc 0603 0805 0805 0805 1206 1206 1206 1206 1206 1206 1206 1210 1210 1210 1210 1210 1210 1210 1210 1800 1800 1800 1812 1812 1812 1812 1812 1812 1825 1825 1825 1825 2220 2220 2220 2220 2225 2225 2225 2225 2824 2824 2824 3040 3040 3040 3640 3640 3640 4540 4540 4540 08010.10“ 0781010" 0901010" 1.2510.15 0701010 0901010 1.001010 1.101010 1.201015 16010.15 1.601020 1.001010 1.101010 1.2510.15 1.4010.15 170 1 0.20 20010.20 21010.20 25010.30 1.401015 16010.15 2.001015 1.001010 1.2510.15 1.401015 1.60 1 0 20 20010.20 25010.20 1.401015 1.60 1 0 20 20010.20 2.501020 1.401015 1.601020 20010.20 25010.20 1.401015 1.60 1 0 20 20010.20 25010.20 1.4010.15 2.0010.20 2.501020 1.4010.15 20010.20 25010.20 1.401015 20010.20 25010.20 1.401015 20010.20 2.501020 4.000 4.000 4.000 4.000 ooooooococoaooooooooooooooooooooooooooooooooooo 15,000 15.000 15.000 10,000 ccDDDDacccccananacccccananacccccaaaaacccccaaaaa 2.500 4.000 4.000 2.500 2.500 2.500 2.000 2.000 2.500 2.500 2.500 2.000 2.000 2.000 2.000 1.000 1.000 1.000 1.000 1.000 1.000 1.000 1.000 500 500 1.000 1.000 500 500 1.000 1.000 500 500 1.000 1.000 500 500 750 300 300 500 500 350 250 250 250 200 200 200 10.000 10.000 10.000 10.000 10.000 10.000 0.000 0.000 10.000 10.000 10.000 0.000 0.000 0.000 0.000 4.000 4.000 4.000 4.000 4.000 4.000 4.000 4.000 2.000 2.000 4.000 4.000 2.000 2.000 4.000 4.000 2.000 2.000 4.000 4.000 2.000 2.000 1.500 1.500 1.500 1.000 1.000 1.000 1.000 1.000 1.000 1.000 1.000 1.000
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Table 2A – Chip Thickness/Tape & Reel Packaging Quantities
Thickness
Code
Case
Size
Thickness ±
Range (mm)
Paper Quantity Plastic Quantity
7" Reel 13" Reel 7" Reel 13" Reel
CG
0603
0.80 ± 0.10*
4,000
15,000
0
0
DN
0805
0.78 ± 0.10*
4,000
15,000
0
0
DP
0805
0.90 ± 0.10*
4,000
15,000
0
0
DG
0805
1.25 ± 0.15
0
0
2,500
10,000
EB
1206
0.78 ± 0.10
4,000
10,000
4,000
10,000
EC
1206
0.90 ± 0.10
0
0
4,000
10,000
ED
1206
1.00 ± 0.10
0
0
2,500
10,000
EE
1206
1.10 ± 0.10
0
0
2,500
10,000
EF
1206
1.20 ± 0.15
0
0
2,500
10,000
EG
1206
1.60 ± 0.15
0
0
2,000
8,000
EH
1206
1.60 ± 0.20
0
0
2,000
8,000
FE
1210
1.00 ± 0.10
0
0
2,500
10,000
FF
1210
1.10 ± 0.10
0
0
2,500
10,000
FG
1210
1.25 ± 0.15
0
0
2,500
10,000
FL
1210
1.40 ± 0.15
0
0
2,000
8,000
FM
1210
1.70 ± 0.20
0
0
2,000
8,000
FY
1210
2.00 ± 0.20
0
0
2,000
8,000
FK
1210
2.10 ± 0.20
0
0
2,000
8,000
FS
1210
2.50 ± 0.30
0
0
1,000
4,000
LA
1808
1.40 ± 0.15
0
0
1,000
4,000
LB
1808
1.60 ± 0.15
0
0
1,000
4,000
LC
1808
2.00 ± 0.15
0
0
1,000
4,000
GB
1812
1.00 ± 0.10
0
0
1,000
4,000
GD
1812
1.25 ± 0.15
0
0
1,000
4,000
GH
1812
1.40 ± 0.15
0
0
1,000
4,000
GK
1812
1.60 ± 0.20
0
0
1,000
4,000
GM
1812
2.00 ± 0.20
0
0
500
2,000
GO
1812
2.50 ± 0.20
0
0
500
2,000
HE
1825
1.40 ± 0.15
0
0
1,000
4,000
HG
1825
1.60 ± 0.20
0
0
1,000
4,000
HJ
1825
2.00 ± 0.20
0
0
500
2,000
HK
1825
2.50 ± 0.20
0
0
500
2,000
JE
2220
1.40 ± 0.15
0
0
1,000
4,000
JK
2220
1.60 ± 0.20
0
0
1,000
4,000
JL
2220
2.00 ± 0.20
0
0
500
2,000
JN
2220
2.50 ± 0.20
0
0
500
2,000
KE
2225
1.40 ± 0.15
0
0
1,000
4,000
KF
2225
1.60 ± 0.20
0
0
1,000
4,000
KH
2225
2.00 ± 0.20
0
0
500
2,000
KJ
2225
2.50 ± 0.20
0
0
500
2,000
TA
2824
1.40 ± 0.15
0
0
750
1,500
TB
2824
2.00 ± 0.20
0
0
300
1,500
TC
2824
2.50 ± 0.20
0
0
300
1,500
QB
3040
1.40 ± 0.15
0
0
500
1,000
QC
3040
2.00 ± 0.20
0
0
500
1,000
QD
3040
2.50 ± 0.20
0
0
350
1,000
MA
3640
1.40 ± 0.15
0
0
250
1,000
MB
3640
2.00 ± 0.20
0
0
250
1,000
MC
3640
2.50 ± 0.20
0
0
250
1,000
SA
4540
1.40 ± 0.15
0
0
200
1,000
SB
4540
2.00 ± 0.20
0
0
200
1,000
SC
4540
2.50 ± 0.20
0
0
200
1,000
Thickness
Code
Case
Size
Thickness ±
Range (mm)
7" Reel 13" Reel 7" Reel 13" Reel
Paper Quantity Plastic Quantity
Package quantity based on finished chip thickness specifications.
ammmc compmm KEIVIEI' crummy:
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Table 2B – Bulk Packaging Quantities
Packaging Type Loose Packaging
Bulk Bag (default)
Packaging C-Spec1N/A2
Case Size Packaging Quantities (pieces/unit packaging)
EIA (in) Metric (mm) Minimum Maximum
0603
1608
1
50,000
0805
2012
1206
3216
1210
3225
1808
4520
20,000
1812
4532
1825
4564
2220
5650
2225
5664
1 The "Packaging C-Spec" is a 4 to 8 digit code which identifies the packaging type and/or product grade. When ordering, the proper code must be
included in the 15th through 22nd character positions of the ordering code. See "Ordering Information" section of this document for further details.
Commercial Grade product ordered without a packaging C-Spec will default to our standard "Bulk Bag" packaging. Contact KEMET if you require a bulk
bag packaging option for Automotive Grade products.
2 A packaging C-Spec (see note 1 above) is not required for "Bulk Bag" packaging (excluding Anti-Static Bulk Bag and Automotive Grade products). The
15th through 22nd character positions of the ordering code should be left blank. All product ordered without a packaging C-Spec will default to our
standard "Bulk Bag" packaging.
E‘ucuomc Compcnonu K CHARGED!
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Table 3 – Chip Capacitor Land Pattern Design Recommendations per IPC–7351
EIA
Size
Code
Metric
Size
Code
Density Level A:
Maximum (Most)
Land Protrusion (mm)
Density Level B:
Median (Nominal)
Land Protrusion (mm)
Density Level C:
Minimum (Least)
Land Protrusion (mm)
C
Y
X
V1
V2
C
Y
X
V1
V2
C
Y
X
V1
V2
0603 1608 0.90 1.15 1.10 4.00 2.10 0.80 0.95 1.00 3.10 1.50 0.60 0.75 0.90 2.40 1.20
0805 2012 1.00 1.35 1.55 4.40 2.60 0.90 1.15 1.45 3.50 2.00 0.75 0.95 1.35 2.80 1.70
1206 3216 1.60 1.35 1.90 5.60 2.90 1.50 1.15 1.80 4.70 2.30 1.40 0.95 1.70 4.00 2.00
1210 3225 1.60 1.35 2.80 5.65 3.80 1.50 1.15 2.70 4.70 3.20 1.40 0.95 2.60 4.00 2.90
1808 4520 2.30 1.75 2.30 7.40 3.30 2.20 1.55 2.20 6.50 2.70 2.10 1.35 2.10 5.80 2.40
1812 4532 2.15 1.60 3.60 6.90 4.60 2.05 1.40 3.50 6.00 4.00 1.95 1.20 3.40 5.30 3.70
1825 4564 2.15 1.60 6.90 6.90 7.90 2.05 1.40 6.80 6.00 7.30 1.95 1.20 6.70 5.30 7.00
2220 5650 2.75 1.70 5.50 8.20 6.50 2.65 1.50 5.40 7.30 5.90 2.55 1.30 5.30 6.60 5.60
2225 5664 2.70 1.70 6.90 8.10 7.90 2.60 1.50 6.80 7.20 7.30 2.50 1.30 6.70 6.50 7.00
2824 7260 3.45 1.70 6.60 9.60 7.60 3.35 1.50 6.50 8.70 7.00 3.25 1.30 6.40 8.00 6.70
3040 7610 3.70 1.70 10.70 10.10 11.70 3.60 1.50 10.60 9.20 11.10 3.50 1.30 10.50 8.50 10.80
3640 9210 4.45 1.70 10.70 11.60 11.70 4.35 1.50 10.60 10.70 11.10 4.25 1.30 10.50 10.00 10.80
4540 -5.60 1.70 10.70 13.90 11.70 5.50 1.50 10.60 13.00 11.10 5.40 1.30 10.50 12.30 10.80
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes. KEMET only recommends wave soldering of EIA 0603, 0805 and 1206 case sizes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC Standard 7351 (IPC–7351).
Image below based on Density Level B for an EIA 1210 case size.
Y
C C
X X
V1
V2
Grid Placement Courtyard
Y
cccccccccccccccccccc Emma):
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Soldering Process
Recommended Soldering Technique:
 •SolderwaveorsolderreflowforEIAcasesizes0603,0805and1206
 •AllotherEIAcasesizesarelimitedtosolderreflowonly
Recommended Reflow Soldering Profile:
KEMET’s families of surface mount multilayer ceramic capacitors (SMD MLCCs) are compatible with wave (single or dual),
convection,IRorvaporphasereflowtechniques.Preheatingofthesecomponentsisrecommendedtoavoidextremethermal
stress.KEMET’srecommendedprofileconditionsforconvectionandIRreflowreflecttheprofileconditionsoftheIPC/
J-STD-020standardformoisturesensitivitytesting.Thesedevicescansafelywithstandamaximumofthreereflowpasses
at these conditions.
Profile Feature Termination Finish
SnPb 100% Matte Sn
Preheat/Soak
Temperature Minimum (TSmin)
100°C
150°C
Temperature Maximum (T
Smax
)150°C 200°C
Time (t
S
) from T
Smin
to T
Smax
60 – 120 seconds 60 – 120 seconds
Ramp-Up Rate (TL to TP)3°C/second
maximum
3°C/second
maximum
Liquidous Temperature (TL)183°C 217°C
Time Above Liquidous (tL) 60 – 150 seconds 60 – 150 seconds
Peak Temperature (TP)235°C 260°C
TimeWithin5°CofMaximum
Peak Temperature (tP)
20 seconds
maximum
30 seconds
maximum
Ramp-Down Rate (TP to TL)C/second
maximum
C/second
maximum
Time25°CtoPeak
Temperature
6 minutes
maximum
8 minutes
maximum
Note 1: All temperatures refer to the center of the package, measured on the
capacitor body surface that is facing up during assembly reflow.
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum Ramp-up Rate = 3°C/second
Maximum Ramp-down Rate = 6°C/second
tP
tL
ts
25°C to Peak
Einctmmc Compancnl: KEIl/IEI' CHARGED! MlLiSTDiZDZ Method MlLiSTDiZDZ Method MlLiSTDiZDZ Method 103 MlLiSTDiZDZ Method 103 5 g‘s tor 20 mm, 12 c cles each oi 3 orientations. Note: Use 8" X 5" PCB 0.031" thick 7 secure points on one ong side and 2 secure points at corners of a mounted Within 2" from any secure pointt Test (mm 10 7 2,000 Hz MlLiSTDiZDZ Method 213 MlLiSTDiZDZ Method 215
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Table 4 – Performance & Reliability: Test Methods and Conditions
Stress Reference Test or Inspection Method
Terminal Strength JIS–C–6429 Appendix 1, Note: Force of 1.8 kg for 60 seconds.
Board Flex JIS–C–6429
Appendix 2, Note: Standard termination system – 2.0 mm (minimum) for all except 3 mm
for C0G. Flexible termination system – 3.0 mm (minimum).
Solderability J–STD–002
Magnification50X.Conditions:
a)MethodB,4hoursat155°C,dryheatat235°C
b)MethodBat215°Ccategory3
c)MethodD,category3at260°C
Temperature Cycling JESD22 Method JA–104 1,000cycles(−55°Cto+125°C).Measurementat24hours+/−4hoursaftertestconclusion.
Biased Humidity MIL–STD–202 Method
103
LoadHumidity:1,000hours85°C/85%RHand200VDCmaximum.Add100Kohmresistor.
Measurementat24hours+/−4hoursaftertestconclusion.
LowVoltHumidity:1,000hours85°C/85%RHand1.5V.Add100Kohmresistor.
Measurementat24hours+/−4hoursaftertestconclusion.
Moisture Resistance
MILSTD202 Method
106
t=24hours/cycle.Steps7aand7bnotrequired.Measurementat24hours+/−4hoursafter
test conclusion.
Thermal Shock
MILSTD202 Method
107
−55°C/+125°C.Note:Numberofcyclesrequired–300.Maximumtransfertime–20
seconds. Dwell time – 15 minutes. Air – Air.
High Temperature Life
MILSTD202 Method
108
1,000hoursat125°C(85°CforX5R,Z5UandY5V)with1.2Xratedvoltageapplied.
Storage Life
MILSTD202 Method
108
150°C,0VDCfor1,000hours.
Vibration MIL–STD–202 Method
204
5g'sfor20min.,12cycleseachof3orientations.Note:Use8"X5"PCB0.031"thick7
secure points on one long side and 2 secure points at corners of opposite sides. Parts
mounted within 2" from any secure point. Test from 10 – 2,000 Hz
Mechanical Shock
MILSTD202 Method
213
Figure 1 of Method 213, Condition F.
Resistance to Solvents
MILSTD202 Method
215
Add aqueous wash chemical, OKEM Clean or equivalent.
Storage and Handling
Ceramic chip capacitors should be stored in normal working environments. While the chips themselves are quite robust in
other environments, solderability will be degraded by exposure to high temperatures, high humidity, corrosive atmospheres,
and long term storage. In addition, packaging materials will be degraded by high temperature–reels may soften or warp
andtapepeelforcemayincrease.KEMETrecommendsthatmaximumstoragetemperaturenotexceed40°Candmaximum
storagehumiditynotexceed70%relativehumidity.Temperaturefluctuationsshouldbeminimizedtoavoidcondensationon
the parts and atmospheres should be free of chlorine and sulfur bearing compounds. For optimized solderability chip stock
should be used promptly, preferably within 1.5 years of receipt.
cccccccccccccccccccc CHARGED!
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Construction
Detailed Cross Section
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Dielectric Material
(CaZrO3)
Dielectric Material
(CaZrO3)
Termination Finish
(100% Matte Sn /
SnPb - 5% Pb min)
Termination Finish
(100% Matte Sn /
SnPb - 5% Pb min)
End Termination/
External Electrode
(Cu)
End Termination/
External Electrode
(Cu)
Capacitor Marking (Optional):
Laser marking option is not available on:
• C0G,UltraStableX8RandY5Vdielectricdevices
EIA 0402 case size devices
EIA 0603 case size devices with Flexible Termination option.
KPS Commercial and Automotive grade stacked devices.
These capacitors are supplied unmarked only.
ammm Compancnls KEIVIEI' Emma): Bmm.12mm 180mm (700») mmmm camenape
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Tape & Reel Packaging Information
KEMET offers multilayer ceramic chip capacitors packaged in 8, 12, 16 and 24 mm tape on 7" and 13" reels in accordance
with EIA Standard 481. This packaging system is compatible with all tape-fed automatic pick and place systems. See Table 2
for details on reeling quantities for commercial chips.
8 mm, 12 mm
or 16 mm carrier tape
180 mm (7.00")
or
330 mm (13.00")
Anti-static reel
Embossed plastic* or
punched paper carrier.
Embossment or punched cavity
Anti-static cover tape
(0.10 mm (0.004") maximum thickness)
Chip and KPS orientation in pocket
(except 1825 commercial, and 1825 and 2225 Military)
*EIA 01005, 0201, 0402 and 0603 case sizes available on punched paper carrier only.
KEMET
®
Bar code label
Sprocket holes
Table 5 – Carrier Tape Confi guration, Embossed Plastic & Punched Paper (mm)
EIA Case Size
Tape
Size
(W)*
Embossed Plastic Punched Paper
7" Reel 13" Reel 7" Reel 13" Reel
Pitch (P
1
)* Pitch (P
1
)*
01005 – 0402 8 2 2
0603 82/4 2/4
0805 84444
1206 1210 84444
1805 – 1808 12 4 4
≥1812 12 8 8
2824 16 12 12
3040 – 4540 24 16 16
KPS 1210 12 8 8
KPS 1812 & 2220 16 12 12
Array 0508 & 0612 844
*Refer to Figures 1 and 2 for W and P1 carrier tape reference locations.
*Refer to Tables 6 and 7 for tolerance specifi cations.
New 2 mm Pitch Reel Options*
Packaging
Ordering Code
(C-Spec)
Packaging Type/Options
C-3190
Automotive grade 7" reel unmarked
C-3191
Automotive grade 13" reel unmarked
C-7081
Commercial grade 7" reel unmarked
C-7082
Commercial grade 13" reel unmarked
* 2 mm pitch reel only available for 0603 EIA case size.
2 mm pitch reel for 0805 EIA case size under development.
Benefi ts of Changing from 4 mm to 2 mm Pitching Spacing
Lower placement costs
Double the parts on each reel results in fewer reel
changesandincreasedefficiency
Fewer reels result in lower packaging, shipping and
storage costs, reducing waste
crummy: uw Diluliun av Unlleling
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
P
0
T
F
W
Center Lines of Cavity
A
0
B
0
User Direction of Unreeling
Cover Tape
K
0
B
1
is for tape feeder reference only,
including draft concentric about B
0
.
T
2
ØD
1
ØD
0
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1 Table 4
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 6 – Embossed (Plastic) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D0 E1 P0 P2 R Reference
Note 2
S1 Minimum
Note 3
T
Maximum
T1
Maximum
8 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0) 1.75±0.10
(0.060.004) 4.0±0.10
(0.157±0.004) 2.0±0.05
(0.070.002)
25.0
(0.984)
0.600
(0.024) 0.600
(0.024) 0.100
(0.004)
12 mm 30
(1.181)
16 mm
24 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0)
1.75±0.10
(0.060.004)
4.0±0.10
(0.157±0.004)
2.0±0.10
(0.078±0.003)
30
(1.181)
5
(0.196)
0.250
(0.009)
0.350
(0.013)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch E2
Minimum F P1
T2
Maximum
W
Maximum A0,B0 & K0
8 mm Single (4 mm)
6.25
(0.246)
3.5±0.05
(0.138±0.002)
4.0±0.10
(0.157±0.004)
2.5
(0.098)
8.3
(0.327)
Note 5
12 mm Single (4 mm) &
Double (8 mm)
10.25
(0.404)
5.5±0.05
(0.210.002)
8.0±0.10
(0.310.004)
4.6
(0.181)
12.3
(0.484)
16 mm Triple (12 mm)
14.25
(0.561)
7.5±0.05
(0.138±0.002)
12.0±0.10
(0.157±0.004)
4.6
(0.181)
16.3
(0.642)
24 mm 16 mm 22.25
(0.875)
11.5±0.10
(0.452±0.003)
16.0±0.10
(0.629±0.004)
3
(0.118)
24.3
(0.956)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of embossment
location and hole location shall be applied independent of each other.
2. The tape with or without components shall pass around R without damage (see Figure 6).
3. If S1 < 1.0 mm, there may not be enough area for cover tape to be properly applied (see EIA Standard 481 paragraph 4.3 section b).
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with su cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes and 10° maximum for 16 mm tapes (see Figure 3).
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 and 12 mm wide tape and to 1.0 mm maximum for 16 mm tape (see
Figure 4).
(e) for KPS Series product, A0 and B0 are measured on a plane 0.3 mm above the bottom of the pocket.
(f) see Addendum in EIA Standard 481 for standards relating to more precise taping requirements.
ammm Compancnls KEIVI mam): T - V 1 f 0009 W \ +7: Tiifi‘eri / #4 j/ l ‘X J x — RRefevence Nme 2 0.10 (0004) Maximum 2.030.05 8.3 (0.07920 002) (0.327) 4.010 (0 0.3 (0157:0004) (0.327)
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Figure 2 – Punched (Paper) Carrier Tape Dimensions
User Direction of Unreeling
Top Cover Tape
T
Center Lines of Cavity
P1
ØDo Po E1
F
E2
W
G
A0
B0
Cavity Size,
See
Note 1, Table 7
Bottom Cover Tape
T1
T1
Bottom Cover Tape
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 7 – Punched (Paper) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D
0
E
1
P
0
P
2
T
1
Maximum G Minimum
R Reference
Note 2
8 mm 1.5+0.10/−0.0
(0.059+0.004/−0.0) 1.75±0.10
(0.060.004) 4.0±0.10
(0.157±0.004) 2.0±0.05
(0.070.002)
0.10
(0.004)
Maximum
0.75
(0.030) 2
(0.984)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch E2 Minimum F P1 T Maximum W Maximum A0 B0
8 mm Half (2 mm) 6.25
(0.246) 3.5±0.05
(0.138±0.002)
2.0±0.05
(0.079±0.002)
1.1
(0.098)
8.3
(0.327)
Note 1
8 mm Single (4 mm)
4.0±0.10
(0.157±0.004)
8.3
(0.327)
1. The cavity defi ned by A0, B0 and T shall surround the component with suffi cient clearance that:
a) the component does not protrude beyond either surface of the carrier tape.
b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
c) rotation of the component is limited to 20° maximum (see Figure 3).
d) lateral movement of the component is restricted to 0.5 mm maximum (see Figure 4).
e) see Addendum in EIA Standard 481 for standards relating to more precise taping requirements.
2. The tape with or without components shall pass around R without damage (see Figure 6).
cccccccccccccccccccc Emma):
20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Packaging Information Performance Notes
1. Cover Tape Break Force: 1.0 Kg minimum.
2. Cover Tape Peel Strength: The total peel strength of the cover tape from the carrier tape shall be:
Tape Width Peel Strength
8 mm 0.1 to 1.0 newton (10 to 100 gf)
12 and 16 mm 0.1 to 1.3 newton (10 to 130 gf)
24 mm 0.1 to 1.6 newton (10 to 160 gf)
The direction of the pull shall be opposite the direction of the carrier tape travel. The pull angle of the carrier tape shall be
165°to180°fromtheplaneofthecarriertape.Duringpeeling,thecarrierand/orcovertapeshallbepulledatavelocityof
300 ±10 mm/minute.
3. Labeling: Bar code labeling (standard or custom) shall be on the side of the reel opposite the sprocket holes. Refer to EIA
Standards 556 and 624.
Figure 3 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape Maximum
Width (mm) Rotation (°
T)
8,12 20
16 – 200 10 Tape Maximum
Width (mm) Rotation ( °
S)
8,12 20
16 – 56 10
72 – 200 5
Typical Pocket Centerline
Typical Component Centerline
Figure 4 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
1.0 mm maximum
1.0 mm maximum
16 mm Tape
Figure 5 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier
ammm Compancnls KEIVIEI' Emma): 1.2 13 0 4 70.2 21 (0.047) (0.521 4 70.000) (0.826) 0441 5/70 0 14.4 (0 33140059000) (0 567) 12.442 0/70 0 10.4 (0.40040 070/00) (0.724) 16 4420/00 22.4 (064040070000) (0 002) 25410000 27.4410/710 (090440039000) (107040 039/70 039)
21© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Figure 6 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W
3
(Includes
flange distortion
at outer edge)
W
2
(Measured at hub)
W
1
(Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 8 – Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size A B Minimum CD Minimum
8 mm
178±0.20
(7.000.008)
or
330±0.20
(13.000±0.008)
1.5
(0.059) 13.0+0.5/0.2
(0.521+0.02/−0.008) 20.2
(0.795)
12 mm
16 mm
24 mm
1.2
(0.047)
13.0+−0.2
(0.521+−0.008)
21
(0.826)
Variable Dimensions — Millimeters (Inches)
Tape Size N Minimum W1 W2 Maximum W3
8 mm
50
(1.969)
8.4+1.5/0.0
(0.331+0.059/0.0)
14.4
(0.567)
Shall accommodate tape
width without interference
12 mm
12.4+2.0/0.0
(0.488+0.078/0.0)
18.4
(0.724)
16 mm
16.4+2.0/0.0
(0.646+0.078/0.0)
22.4
(0.882)
24 mm
25+1.0/0.0
(0.984+0.039/0.0)
27.4+1.0/1.0
(1.078+0.039/0.039)
EHARGED! O¢¢¢$¢§‘%§§#§+¢9\\§§‘¢6¢§\0$§¢ m rT‘y m m IE} Le k $4 La «:4 E“ LU LU LU LU , Hoemu owuoo 009909 on’ -EE EEEEEEEE§BB§EEEEE. HHI‘\IHIIHIHH‘\IHIHIHI
22© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
Figure 7 – Tape Leader & Trailer Dimensions
Trailer
160 mm minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
minimum leader
400 mm minimum
Figure 8 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm maximum, either direction
Straight Edge
250 mm
Elongated Sprocket Holes
(32 mm & wider tapes)
ammmc compmm KEIVIEI' cumin:
23© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1009_C0G_HV_SMD 5/23/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Voltage C0G Dielectric, 500 – 10,000 VDC (Commercial Grade)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP CER 10PF 1KV C0G/NP0 0805
CAP CER 10PF 1KV C0G/NP0 0805
CAP CER 10PF 1KV C0G/NP0 0805