ROHS Won‘t A H‘EEVR Iw EMBEDDED TECHNOLOGIES
POWER
AIF - PFC Series
1600 Watts
Total Power: 1600 Watts
120 - 370 VDC
(Configurable)
Input Voltage: 85 - 264 VAC
# of Outputs: Single
SPECIAL FEATURES
Unity power factor
High efficiency - up to 95%
Universal input voltage and
frequency range
Up to 1600 W output power
Positive and Negative enable
function
Parallelable with accurate current
sharing
<10% harmonic distortion conform-
ing to IEC1000-3-2 Compliance
100°C baseplate operating
temperature
DC Input option
Power fail warning signal
Enable output to control DC-DC
Converter
EEPROM data storage via I2C
Interface
External inrush current limited
protection
Power density up to 290 W/in3
Two year warranty
SAFETY
UL 60950 Recognized
cUL 60950 Recognized
TUV EN60950 Licensed
Electrical Specifications
Input
Input range 85 - 264 Vac / 120 - 370 Vdc (configurable)
Input surge 290 Vac / 1s
Input Frequency
50/60 Hz
Efficiency 95% @ 230 Vac, 1600 W (typical)
Total Harmonic Distortion Less than 10%
Power Factor 0.99 typical (Po ± 500 W); 0.97 typical (Po ± 1000 W)
Output
Output Voltage 380V typical (Io =4.2 A / Vi > 180 Vac); 393 V typical (Io = 0A)
Note: Vin peak must always be lower than Vout
Current Share Accuracy 10% max
Overvoltage Protection 430 max
Power Limit for AC input
for DC input
Vin = 85 Vac, Pmax = 1000W; Vin = 230 Vac, Pmax = 1600W Case;
Vin = 370 Vdc, Pmax =1600W
Control
Power Fail Warning Direct drive output to opto-isolator
Power Fail Warning Adjust 195 to 355 Vdc adjustable
LD Enable Direct drive output to opto-isolator
PFC Enable TTL compatiable
Voltage Adjust 76% to 100% Vo
DC Input Enable
Clock Input (external sync) 6 Vp-p typical @ 1 MHz ± 5%
Clock Output (int. clock) 6 Vp-p typical @ 1 MHz ± 5%
Temperature Monitor Output 10 mV/°C
Current Monitor Output 0 to 1 mA (1 mA = 4.2 A output)
I2C Interface
Notes: Nominal values apply with sense pins disconnected and other control pin unconnected.
Data Sheet
AIF-PFC Series Data Sheet
Environmental Specifications
Operating temperature
-20 °C to +100 °C (baseplate temperature)
Startup temperature -40 °C to +100 °C (baseplate temperature)
Storage temperature -40 °C to +120 °C
Overtemperature protection 120 °C max
MTBF 1million hours
Ordering Information
Model Number Description Notes
AIF04ZPFC-01L 1600 W Low Profile PC Module For parallel operation the total input current must be <16Arms.
AIF04ZPFC-02L 1600 W Low Profile PC Module Designed for parallel operation where the total input current >16Arms, requires external
rail rectifiers.
AIF04ZPFC-01NL Negative Enable
AIF04ZPFC-01NL Negative Enable
1. Fon Non-thread hole, add suffix “-NT”.
Pin Assignments
Input (AC) Output Control Pins
31. L1 21. Positive 1. PV Aux -
32. L1 22. Positive 2. Temp Mon
33. L2 23. Negative 3. C Mon
34. L2 24. Negative 4. C Share
5. Clk Out
6. Clk In
7. PV Aux +
8. SDA
9. SCL
10. DC Enable
11. V Adj
12. PFW Adj
13. S Gnd
14. PFW
15. LD Enable
16. PF Enable
em (z w) use mm mua a m) v v L27 «1 n5) LEW" n w \ 3v n an an m4 pm n 2) am in raw (um) 06x) mm mm: mun ammu :an 4 \% «snow» — usumw‘r) _ Mm r—\ WW) ‘fl :5 7 a: 5 qt Ll]; "E 14‘" E3 V 3%, ‘2 mm W A H'Ea‘ln Im EMEEDDEDTEEHNDLCIGIES
AIF-PFC Series Data Sheet
WORLDWIDE OFFICES
Americas
2900 S.Diablo Way
Tempe, AZ 85282
USA
+1 888 412 7832
Europe (UK)
Waterfront Business Park
Merry Hill, Dudley
West Midlands, DY5 1LX
United Kingdom
+44 (0) 1384 842 211
Asia (HK)
14/F, Lu Plaza
2 Wing Yip Street
Kwun Tong, Kowloon
Hong Kong
+852 2176 3333
For more information: www.artesyn.com/power
For support: productsupport.ep@artesyn.com
While every precaution has been taken to ensure accuracy and completeness in this literature, Artesyn Embedded
Technologies assumes no responsibility, and disclaims all liability for damages resulting from use of this information or
for any errors or omissions. Artesyn Embedded Technologies, Artesyn and the Artesyn Embedded Technologies logo
are trademarks and service marks of Artesyn Embedded Technologies, Inc. All other names and logos referred to are
trade names, trademarks, or registered trademarks of their respective owners.
© 2015 Artesyn Embedded Technologies, Inc.
www.artesyn.com
Mechanical Drawings
AIF-PFC Series-DS 11Feb2015