10-00246 Datasheet by Tensility International Corp
View All Related Products | Download PDF Datasheet
65
15
tensility.com
LABEL
TENSILITY
P/N 10-00246
Made in China
Notes:
Electical requirement: 1 A, 5 Vdc
Hi-Pot test: 600 Vac, 0.5 mA, 1 second
4
1
Verified:
3
Notes:
X.XX:
X.X:
1.541.323.4202
00008
Part number:
54
Prepared:
Initial release
Size:
Scale:
10-00246
tensility.com
intermittent
Date: Description:Revision:
11/10/2009
Added label drawing3/18/2010A1
A2
A
1:1
0.3 mm
0.5 mm
web
A3
2
Sheet 1 of 1
0.05 mm
1
Updated connector to 50-00113
Function test: no open, no short circuit, no
Description:
A4
wire part number
8/23/2012
8/8/2012
9/6/2011 Updated specifications
Added label specs and updated
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax
Cable, 1830 mm, USB A plug to 5.5x2.5x12 mm 90°
50-00113 plug, center pos, 22 AWG, UL2468, 30- A
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00425 Connector, plug, USB A 1
2 50-00113 Connector, dc plug, 5.5x2.5xL20.5 mm, molding style, spring contacts 1
3 30-00008 Wire, 2C BC, 22 AWG, UL2468, 300V, 80C, 3.6 mm, PVC, 87A 1
4 24-00023 Overmold, PVC, black 1
5 24-00046 Overmold, PVC, black 1
6 Label 246 Adhesive, flag, 15x65 mm 1
Wiring diagram
50-00425 Wire Color 50-00113
1 Black with stripe Center
2N.C. -
3N.C. -
4 Black Sleeve
5.5
2.5
8
51 4 3 6 2
3.6
12 ±0.50
1830 ±50
20 ±5
12 ±0.50
RoHS compliant
GL
2016.02.11
12:29:31
-08'00'
LA
Digitally signed by LA
DN: cn=LA, o=Tensility, ou=Engineering,
email=QA002@Tensility.com, c=US
Date: 2016.02.12 12:04:00 -08'00'
Products related to this Datasheet
CABLE USB-A 5.5X2.5 CNTR POS R/A