10-00244 Datasheet by Tensility International Corp
View All Related Products | Download PDF Datasheet
Notes:
Electical requirement: 1 A, 5 Vdc
Hi-Pot test: 600 Vac, 0.5 mA, 1 second
65
15
tensility.com
LABEL
TENSILITY
P/N 10-00244
Made in China
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00425 Connector, plug, USB A 1
2 50-00026 Connector, dc plug, 5.5x2.5xL23 mm, molding style, spring contacts 1
3 30-00008 Wire, 2C BC, 22 AWG, UL2468, 300V, 80C, 3.6 mm, PVC, 87A 1
4 24-00023 Overmold, PVC, black 1
5 24-00043 Overmold, PVC, black 1
6 Label 244 Adhesive, flag, 15x65 mm 1
Wiring diagram
50-00425 Wire Color 50-00026
1 Black with stripe Center
2N.C. -
3N.C. -
4 Black Sleeve
wire
Part number:
5421
Sheet 1 of 1
Size:
Scale:
10-00244
1.541.323.4202 web
intermittent
Date: Description:Revision:
11/10/2009
Added label drawing3/17/2010A1
A2
A3
Function test: no open, no short circuit, no
tensility.com
0.5 mm
X.X: 0.3 mm
X.XX:
Notes:
3
8/8/2012
9/6/2011 Updated specifications
Verified:
wire part number
Added label specs and updated
Prepared:
Description:
0.05 mm 1:1
AInitial release
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax
Cable, 1830 mm, USB A plug to 5.5x2.5x12 mm 50-
00026 plug, center pos, 22 AWG, UL2468, 30-00008 A
5
1 4 3 6 2
20 ±5
1830 ±50
12 ±0.50 12 ±0.50
3.6
4
1
5.5
2.5
9.3
RoHS compliant
GL
2016.02.10
16:51:36
-08'00'
LA
Digitally signed by LA
DN: cn=LA, o=Tensility, ou=Engineering,
email=QA002@Tensility.com, c=US
Date: 2016.02.12 11:45:30 -08'00'
Products related to this Datasheet
CABLE USB-A 5.5X2.5 CNTR POS