10-00240 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
1830 :50 PIN WWZM TEMSH LITY 3.6 TENSILITY ©fl
65
15
tensility.com
LABEL
TENSILITY
P/N 10-00240
Made in China
5.5
2.1
9.3
51 4 3 6 2
1830 ±50
20 ±5 12 ±0.50 12 ±0.50
3.6
4
1
X.X:
1.541.323.4202
wire
Part number:
5421
Sheet 1 of 1
Size:
Updated specifications
Description:
tensility.com
intermittent
Date: Description:Revision:
11/10/2009
Added label drawing3/16/2010A1
0.5 mm
Scale:
Notes:
A
Added label specs, updated wire
part number
3
Initial release
10-00240
web
A2
A3
1:1
Prepared:
8/08/2012
Function test: no open, no short circuit, no
0.05 mm
9/06/2011
0.3 mm
X.XX:
Verified:
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax
Cable, 1830 mm, USB A plug to 5.5x2.1x12 mm 50-
00024 plug, center pos, 22 AWG, UL2468, 30-00008 A
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00425 Connector, plug, USB A 1
2 50-00024 Connector, dc plug, 5.5x2.1xL23 mm, molding style, spring contacts 1
3 30-00008 Wire, 2C BC, 22 AWG, UL2468, 300V, 80C, 3.6 mm, PVC, 87A 1
4 24-00023 Overmold, PVC, black 1
5 24-00043 Overmold, PVC, black 1
6 Label 240 Adhesive, flag, 15x65 mm 1
Wiring diagram
50-00425 Wire Color 50-00024
1 Black with stripe Center
2N.C. -
3N.C. -
4 Black Sleeve
Notes:
Electical requirement: 1 A, 5 Vdc
Hi-Pot test: 600 Vac, 0.5 mA, 1 second
RoHS compliant
GL
2016.02.15
15:22:23
-08'00'
LA
Digitally signed by LA
DN: cn=LA, o=Tensility,
ou=Engineering,
email=QA002@Tensility.com, c=US
Date: 2016.02.15 15:33:05 -08'00'

Products related to this Datasheet

CABLE USB-A 5.5X2.1 CNTR POS