NOS OxiCap Low ESR Series Datasheet by AVX Corporation
View All Related Products | Download PDF Datasheet
188 071119
OxiCap®NOS Low ESR Series
Niobium Oxide Capacitor
Technical Data: All technical data relate to an ambient temperature of +25°C is not stated
Capacitance Range: 10 μF to 1000 μF
Capacitance Tolerance: ±20%
Leakage Current DCL: 0.02CV
Rated Voltage DC (V
R
)
+85°C: 1.8 2.5 4 6.3 8
Category Voltage (V
C
) ≤ +105ºC: 1.2 1.7 2.7 4 7
Category Voltage (V
C
) ≤ +125ºC: 0.9 1.3 2 3 4
Surge Voltage (V
S
) ≤ +85ºC: 2.3 3.3 5.2 8 10
Surge Voltage (V
S
) ≤ +105ºC: 1.6 2.2 3.4 5 8
Surge Voltage (V
S
) ≤ +125ºC: 1.2 1.7 2.6 4 5.3
Temperature Range: -55°C to +125°C
Reliability: 0.2% per 1000 hours at 85°C,
VR
, 0.1Ω/V series impedance, 60% confidence level
Meets requirements of AEC-Q200
TECHNICAL SPECIFICATIONS
Code EIA EIA L±0.20 W+0.20 (0.008) H+0.20 (0.008)
W1
±0.20 A+0.30 (0.012) S Min.
Code Metric (0.008) –0.10 (0.004) –0.10 (0.004) (0.008) –0.20 (0.008)
A 1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B 1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
C 2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
D 2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E 2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
V 2924 7361-38 7.30 (0.287) 6.10 (0.240) 3.55 (0.140) 3.10 (0.120) 1.30 (0.051) 4.40 (0.173)
W 2312 6032-15 6.00 (0.236) 3.20 (0.126) 1.50 (0.059) max. 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
X 2917 7343-15 7.30 (0.287) 4.30 (0.169) 1.50 (0.059) max. 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
Y 2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) max 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1dimension applies to the termination width for A dimensional area only.
CASE DIMENSIONS: millimeters (inches)
FEATURES
• Low ESR Nb0 capacitors
• Non-burn safe technology
• Reliability level: 0.2%/1000 hrs.
• CV range: 10-1000μF / 1.8-8V
• 9 case sizes available
• IBM global approval received in 2004
• Elektra Award received in 2005
• Meets requirements of AEC-Q200
• -55 to +125°C operation temperature
HOW TO ORDER
NOS
Type
D
Case Size
See table
above
107
Capacitance Code
1st two digits
represent significant
figures, 3rd digit
represents multiplier
in pF
M
Tolerance
M=±20%
006
Rated
DC Voltage
001 = 1.8Vdc
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
008 = 8Vdc
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
0100
ESR in mΩ
—
Additional
characters may be
added for special
requirements
V = Dry pack Option
(selected codes only)
with exception of
D, E, X, Y, V cases
A, B, C, D, E, V, W, X, Y CASE
XXXXX
227 G
OxiCap® LOGO Capacitance Value in pF
227 = 220µF
Rated Voltage
G = 4V
ID Code
Polarity
Band
(Anode+)
MARKING
APPLICATIONS
• Medium power DC/DC for
transportation and automotive
industry
L
SAAW
1
W
H
NON-BURN
NON-SMOKE
LEAD-FREE COMPATIBLE
COMPONENT
Elektra Award
2005

071119 189
OxiCap®NOS Low ESR Series
Niobium Oxide Capacitor
Capacitance Rated Voltage DC (VR) to 85°C
μF Code 1.8V (x) 2.5V (e) 4.0V (G) 6.3V (J) 8V (P)
10 106 A(800,1000, A(2200)
2000,2200) B(1000)
15 156 A(1500,2000) B(600,2000) B(1000)
22 226 A(900,1900) B(600,1900) B(600,1900) B(700,1800)
C(500)
B(600,1700)
33 336 B(1700) B(600,1700) C(500) C(500)
W(250,500)
B(500,1600) B(500,800)
47 476 B(500,1600) C(300,500) C(300,500) C(400)
W(150,500)
C(200,500) C(75,200,500)
68 686 W(150,400) C(200,500) X(100,500) C(500)
Y(100,500)
B(350,1400) C(70,150,400) C(150,400)
100 107 W(150,400) C(150,400) X(100,400) D(80,100,400) D(400)
Y(100,400)
150 157 C(400) C(65,150,400) C(90,150,400) D(50,70,100,400)
X(100,400) Y(100,400) Y(100,400)
220 227 C(125,400) C(80,125,400) D(40,60,100,400) D(45,60,100,400)
X(100,400) Y(100,400) Y(100,400) E(80,100,400)
D(35,50,100,300) D(35,55,100,300)
330 337 Y(100,300) Y(100,300) E(100) E(80,100,300)
Y(150,300)
470 477 Y(100,300) D(35,55,100,300) D(100,300) V(75,300)
E(100,300) E(75,100,300)
680 687 E(60,300) V(75,300)
1000 108 V(50,300)
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings (ESR ratings in mOhms in parentheses)
Note: Voltage ratings are minimum values. AVX reserves the right to supply
higher voltage ratings in the same case size, to the same reliability standards.

190 071119
OxiCap® NOS Low ESR Series
Niobium Oxide Capacitor
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
1.8 Volt @ 85°C
NOSB107M001#0350 B 100 1.8 85 0.9 125 3.6 6 350 0.540 0.486 0.216 1
NOSB107M001#1400 B 100 1.8 85 0.9 125 3.6 6 1400 0.270 0.243 0.108 1
NOSW107M001#0150 W 100 1.8 85 0.9 125 3.6 6 150 0.849 0.764 0.339 1
NOSW107M001#0400 W 100 1.8 85 0.9 125 3.6 6 400 0.520 0.468 0.208 1
NOSC157M001#0400 C 150 1.8 85 0.9 125 5.4 8 400 0.574 0.517 0.230 1
NOSC227M001#0125 C 220 1.8 85 0.9 125 8.0 8 125 1.028 0.925 0.411 1
NOSC227M001#0400 C 220 1.8 85 0.9 125 8.0 8 400 0.574 0.517 0.230 1
NOSX227M001#0100 X 220 1.8 85 0.9 125 8.0 8 100 1.095 0.986 0.438 3
NOSX227M001#0400 X 220 1.8 85 0.9 125 8.0 8 400 0.548 0.493 0.219 3
NOSY337M001#0100 Y 330 1.8 85 0.9 125 11.9 8 100 1.225 1.102 0.490 3
NOSY337M001#0300 Y 330 1.8 85 0.9 125 11.9 8 300 0.707 0.636 0.283 3
NOSY477M001#0100 Y 470 1.8 85 0.9 125 17.0 8 100 1.225 1.102 0.490 3
NOSY477M001#0300 Y 470 1.8 85 0.9 125 17.0 8 300 0.707 0.636 0.283 3
2.5 Volt @ 85°C
NOSA226M002#0900 A 22 2.5 85 1.3 125 1.1 6 900 0.316 0.285 0.126 1
NOSA226M002#1900 A 22 2.5 85 1.3 125 1.1 6 1900 0.218 0.196 0.087 1
NOSB336M002#1700 B 33 2.5 85 1.3 125 1.7 6 1700 0.245 0.220 0.098 1
NOSB476M002#0500 B 47 2.5 85 1.3 125 2.4 6 500 0.452 0.406 0.181 1
NOSB476M002#1600 B 47 2.5 85 1.3 125 2.4 6 1600 0.252 0.227 0.101 1
NOSC686M002#0200 C 68 2.5 85 1.3 125 3.4 6 200 0.812 0.731 0.325 1
NOSC686M002#0500 C 68 2.5 85 1.3 125 3.4 6 500 0.514 0.462 0.206 1
NOSW686M002#0150 W 68 2.5 85 1.3 125 3.4 6 150 0.849 0.764 0.339 1
NOSW686M002#0400 W 68 2.5 85 1.3 125 3.4 6 400 0.520 0.468 0.208 1
NOSC107M002#0150 C 100 2.5 85 1.3 125 5.0 6 150 0.938 0.844 0.375 1
NOSC107M002#0400 C 100 2.5 85 1.3 125 5.0 6 400 0.574 0.517 0.230 1
NOSC157M002#0065 C 150 2.5 85 1.3 125 7.5 6 65 1.425 1.283 0.570 1
NOSC157M002#0150 C 150 2.5 85 1.3 125 7.5 6 150 0.938 0.844 0.375 1
NOSC157M002#0400 C 150 2.5 85 1.3 125 7.5 6 400 0.574 0.517 0.230 1
NOSX157M002#0100 X 150 2.5 85 1.3 125 7.5 6 100 1.095 0.986 0.438 3
NOSX157M002#0400 X 150 2.5 85 1.3 125 7.5 6 400 0.548 0.493 0.219 3
NOSC227M002#0080 C 220 2.5 85 1.3 125 11.0 8 80 1.285 1.156 0.514 1
NOSC227M002#0125 C 220 2.5 85 1.3 125 11.0 8 125 1.028 0.925 0.411 1
NOSC227M002#0400 C 220 2.5 85 1.3 125 11.0 8 400 0.574 0.517 0.230 1
NOSY227M002#0100 Y 220 2.5 85 1.3 125 11.0 8 100 1.225 1.102 0.490 3
NOSY227M002#0400 Y 220 2.5 85 1.3 125 11.0 8 400 0.612 0.551 0.245 3
NOSD337M002#0035 D 330 2.5 85 1.3 125 16.5 10 35 2.268 2.041 0.907 3
NOSD337M002#0050 D 330 2.5 85 1.3 125 16.5 10 50 1.897 1.708 0.759 3
NOSD337M002#0100 D 330 2.5 85 1.3 125 16.5 10 100 1.342 1.207 0.537 3
NOSD337M002#0300 D 330 2.5 85 1.3 125 16.5 10 300 0.775 0.697 0.310 3
NOSY337M002#0100 Y 330 2.5 85 1.3 125 16.5 10 100 1.225 1.102 0.490 3
NOSY337M002#0300 Y 330 2.5 85 1.3 125 16.5 10 300 0.707 0.636 0.283 3
NOSD477M002#0035 D 470 2.5 85 1.3 125 23.5 12 35 2.268 2.041 0.907 3
NOSD477M002#0055 D 470 2.5 85 1.3 125 23.5 12 55 1.809 1.628 0.724 3
NOSD477M002#0100 D 470 2.5 85 1.3 125 23.5 12 100 1.342 1.207 0.537 3
NOSD477M002#0300 D 470 2.5 85 1.3 125 23.5 12 300 0.775 0.697 0.310 3
NOSE477M002#0100 E 470 2.5 85 1.3 125 23.5 10 100 1.407 1.266 0.563 3
NOSE477M002#0300 E 470 2.5 85 1.3 125 23.5 10 300 0.812 0.731 0.325 3
NOSE687M002#0060 E 680 2.5 85 1.3 125 34.0 14 60 1.817 1.635 0.727 3
NOSE687M002#0300 E 680 2.5 85 1.3 125 34.0 14 300 0.812 0.731 0.325 3
NOSV108M002#0050 V 1000 2.5 85 1.3 125 50.0 16 50 2.449 2.205 0.980 3
NOSV108M002#0300 V 1000 2.5 85 1.3 125 50.0 16 300 1.000 0.900 0.400 3
4 Volt @ 85°C
NOSA156M004#1500 A 15 4 85 2 125 1.2 6 1500 0.245 0.220 0.098 1
NOSA156M004#2000 A 15 4 85 2 125 1.2 6 2000 0.212 0.191 0.085 1
NOSB226M004#0600 B 22 4 85 2 125 1.8 6 600 0.412 0.371 0.165 1
NOSB226M004#1900 B 22 4 85 2 125 1.8 6 1900 0.232 0.209 0.093 1
NOSB336M004#0600 B 33 4 85 2 125 2.6 6 600 0.412 0.371 0.165 1
NOSB336M004#1700 B 33 4 85 2 125 2.6 6 1700 0.245 0.220 0.098 1
NOSB476M004#0500 B 47 4 85 2 125 3.8 6 500 0.452 0.406 0.181 1
NOSB476M004#1600 B 47 4 85 2 125 3.8 6 1600 0.252 0.227 0.101 1
NOSC476M004#0300 C 47 4 85 2 125 3.8 6 300 0.663 0.597 0.265 1
NOSC476M004#0500 C 47 4 85 2 125 3.8 6 500 0.514 0.462 0.206 1
NOSW476M004#0150 W 47 4 85 2 125 3.8 6 150 0.849 0.764 0.339 1
NOSW476M004#0500 W 47 4 85 2 125 3.8 6 500 0.465 0.418 0.186 1
NOSC686M004#0200 C 68 4 85 2 125 5.4 6 200 0.812 0.731 0.325 1
NOSC686M004#0500 C 68 4 85 2 125 5.4 6 500 0.514 0.462 0.206 1
NOSC107M004#0070 C 100 4 85 2 125 8.0 6 70 1.373 1.236 0.549 1
NOSC107M004#0150 C 100 4 85 2 125 8.0 6 150 0.938 0.844 0.375 1
NOSC107M004#0400 C 100 4 85 2 125 8.0 6 400 0.574 0.517 0.230 1
NOSX107M004#0100 X 100 4 85 2 125 8.0 6 100 1.095 0.986 0.438 3

071119 191
OxiCap®NOS Low ESR Series
Niobium Oxide Capacitor
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
NOSX107M004#0400 X 100 4 85 2 125 8.0 6 400 0.548 0.493 0.219 3
NOSC157M004#0090 C 150 4 85 2 125 12.0 6 90 1.211 1.090 0.484 1
NOSC157M004#0150 C 150 4 85 2 125 12.0 6 150 0.938 0.844 0.375 1
NOSC157M004#0400 C 150 4 85 2 125 12.0 6 400 0.574 0.517 0.230 1
NOSY157M004#0100 Y 150 4 85 2 125 12.0 6 100 1.225 1.102 0.490 3
NOSY157M004#0400 Y 150 4 85 2 125 12.0 6 400 0.612 0.551 0.245 3
NOSD227M004#0040 D 220 4 85 2 125 17.6 8 40 2.121 1.909 0.849 3
NOSD227M004#0060 D 220 4 85 2 125 17.6 8 60 1.732 1.559 0.693 3
NOSD227M004#0100 D 220 4 85 2 125 17.6 8 100 1.342 1.207 0.537 3
NOSD227M004#0400 D 220 4 85 2 125 17.6 8 400 0.671 0.604 0.268 3
NOSY227M004#0100 Y 220 4 85 2 125 17.6 10 100 1.225 1.102 0.490 3
NOSY227M004#0400 Y 220 4 85 2 125 17.6 10 400 0.612 0.551 0.245 3
NOSD337M004#0035 D 330 4 85 2 125 26.4 8 35 2.268 2.041 0.907 3
NOSD337M004#0055 D 330 4 85 2 125 26.4 8 55 1.809 1.628 0.724 3
NOSD337M004#0100 D 330 4 85 2 125 26.4 8 100 1.342 1.207 0.537 3
NOSD337M004#0300 D 330 4 85 2 125 26.4 8 300 0.775 0.697 0.310 3
NOSE337M004#0100 E 330 4 85 2 125 26.4 8 100 1.407 1.266 0.563 3
NOSY337M004#0150 Y 330 4 85 2 125 26.4 12 150 1.000 0.900 0.400 3
NOSY337M004#0300 Y 330 4 85 2 125 26.4 12 300 0.707 0.636 0.283 3
NOSD477M004#0100 D 470 4 85 2 125 37.6 12 100 1.342 1.207 0.537 3
NOSD477M004#0300 D 470 4 85 2 125 37.6 12 300 0.775 0.697 0.310 3
NOSE477M004#0075 E 470 4 85 2 125 37.6 12 75 1.625 1.462 0.650 3
NOSE477M004#0100 E 470 4 85 2 125 37.6 12 100 1.407 1.266 0.563 3
NOSE477M004#0300 E 470 4 85 2 125 37.6 12 300 0.812 0.731 0.325 3
NOSV687M004#0075 V 680 4 85 2 125 54.4 14 75 2.000 1.800 0.800 3
NOSV687M004#0300 V 680 4 85 2 125 54.4 14 300 1.000 0.900 0.400 3
6.3 Volt @ 85°C
NOSA106M006#0800 A 10 6.3 85 3 125 1.2 6 800 0.335 0.302 0.134 1
NOSA106M006#1000 A 10 6.3 85 3 125 1.2 6 1000 0.300 0.270 0.120 1
NOSA106M006#2000 A 10 6.3 85 3 125 1.2 6 2000 0.212 0.191 0.085 1
NOSA106M006#2200 A 10 6.3 85 3 125 1.2 6 2200 0.202 0.182 0.081 1
NOSB156M006#0600 B 15 6.3 85 3 125 1.8 6 600 0.412 0.371 0.165 1
NOSB156M006#2000 B 15 6.3 85 3 125 1.8 6 2000 0.226 0.203 0.090 1
NOSB226M006#0600 B 22 6.3 85 3 125 2.6 6 600 0.412 0.371 0.165 1
NOSB226M006#1900 B 22 6.3 85 3 125 2.6 6 1900 0.232 0.209 0.093 1
NOSB336M006#0600 B 33 6.3 85 3 125 4.0 6 600 0.412 0.371 0.165 1
NOSB336M006#1700 B 33 6.3 85 3 125 4.0 6 1700 0.245 0.220 0.098 1
NOSC336M006#0500 C 33 6.3 85 3 125 4.0 6 500 0.514 0.462 0.206 1
NOSW336M006#0250 W 33 6.3 85 3 125 4.0 6 250 0.657 0.592 0.263 1
NOSW336M006#0500 W 33 6.3 85 3 125 4.0 6 500 0.465 0.418 0.186 1
NOSB476M006#0500 B 47 6.3 85 3 125 5.6 6 500 0.452 0.406 0.181 1
NOSB476M006#0800 B 47 6.3 85 3 125 5.6 6 800 0.357 0.321 0.143 1
NOSC476M006#0300 C 47 6.3 85 3 125 5.7 6 300 0.663 0.597 0.265 1
NOSC476M006#0500 C 47 6.3 85 3 125 5.7 6 500 0.514 0.462 0.206 1
NOSC686M006#0075 C 68 6.3 85 3 125 8.2 6 75 1.327 1.194 0.531 1
NOSC686M006#0200 C 68 6.3 85 3 125 8.2 6 200 0.812 0.731 0.325 1
NOSC686M006#0500 C 68 6.3 85 3 125 8.2 6 500 0.514 0.462 0.206 1
NOSX686M006#0100 X 68 6.3 85 3 125 8.2 6 100 1.095 0.986 0.438 3
NOSX686M006#0500 X 68 6.3 85 3 125 8.2 6 500 0.490 0.441 0.196 3
NOSY686M006#0100 Y 68 6.3 85 3 125 8.2 6 100 1.225 1.102 0.490 3
NOSY686M006#0500 Y 68 6.3 85 3 125 8.2 6 500 0.548 0.493 0.219 3
NOSC107M006#0150 C 100 6.3 85 3 125 12.0 8 150 0.938 0.844 0.375 1
NOSC107M006#0400 C 100 6.3 85 3 125 12.0 8 400 0.574 0.517 0.230 1
NOSD107M006#0080 D 100 6.3 85 3 125 12.0 6 80 1.500 1.350 0.600 3
NOSD107M006#0100 D 100 6.3 85 3 125 12.0 6 100 1.342 1.207 0.537 3
NOSD107M006#0400 D 100 6.3 85 3 125 12.0 6 400 0.671 0.604 0.268 3
NOSY107M006#0100 Y 100 6.3 85 3 125 12.0 6 100 1.225 1.102 0.490 3
NOSY107M006#0400 Y 100 6.3 85 3 125 12.0 6 400 0.612 0.551 0.245 3
NOSD157M006#0050 D 150 6.3 85 3 125 18.0 6 50 1.897 1.708 0.759 3
NOSD157M006#0070 D 150 6.3 85 3 125 18.0 6 70 1.604 1.443 0.641 3
NOSD157M006#0100 D 150 6.3 85 3 125 18.0 6 100 1.342 1.207 0.537 3
NOSD157M006#0400 D 150 6.3 85 3 125 18.0 6 400 0.671 0.604 0.268 3
NOSY157M006#0100 Y 150 6.3 85 3 125 18.0 6 100 1.225 1.102 0.490 3
NOSY157M006#0400 Y 150 6.3 85 3 125 18.0 6 400 0.612 0.551 0.245 3
NOSD227M006#0045 D 220 6.3 85 3 125 26.4 8 45 2.000 1.800 0.800 3
NOSD227M006#0060 D 220 6.3 85 3 125 26.4 8 60 1.732 1.559 0.693 3
NOSD227M006#0100 D 220 6.3 85 3 125 26.4 8 100 1.342 1.207 0.537 3
NOSD227M006#0400 D 220 6.3 85 3 125 26.4 8 400 0.671 0.604 0.268 3
NOSE227M006#0080 E 220 6.3 85 3 125 26.4 12 80 1.573 1.416 0.629 3
NOSE227M006#0100 E 220 6.3 85 3 125 26.4 12 100 1.407 1.266 0.563 3
NOSE227M006#0400 E 220 6.3 85 3 125 26.4 12 400 0.704 0.633 0.281 3

192 071119
OxiCap® NOS Low ESR Series
Niobium Oxide Capacitor
RATINGS & PART NUMBER REFERENCE
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance and DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL is measured at rated voltage after 5 minutes.
The EIA & CECC standards for capacitors allow an ESR movement to 1.25 times catalog limit post mounting.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (A)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
NOSE337M006#0080 E 330 6.3 85 3 125 39.6 12 80 1.573 1.416 0.629 3
NOSE337M006#0100 E 330 6.3 85 3 125 39.6 12 100 1.407 1.266 0.563 3
NOSE337M006#0300 E 330 6.3 85 3 125 39.6 12 300 0.812 0.731 0.325 3
NOSV477M006#0075 V 470 6.3 85 3 125 56.4 14 75 2.000 1.800 0.800 3
NOSV477M006#0300 V 470 6.3 85 3 125 56.4 14 300 1.000 0.900 0.400 3
8 Volt @ 85°C
NOSA106M008#2200 A 10 8 85 4 125 1.6 10 2200 0.202 0.182 0.081 1
NOSB106M008#1000 B 10 8 85 4 125 1.6 10 1000 0.319 0.287 0.128 1
NOSB156M008#1000 B 15 8 85 4 125 2.4 10 1000 0.319 0.287 0.128 1
NOSB226M008#0700 B 22 8 85 4 125 3.5 10 700 0.382 0.344 0.153 1
NOSB226M008#1800 B 22 8 85 4 125 3.5 10 1800 0.238 0.214 0.095 1
NOSC226M008#0500 C 22 8 85 4 125 3.5 10 500 0.514 0.462 0.206 1
NOSC336M008#0500 C 33 8 85 4 125 5.3 10 500 0.514 0.462 0.206 1
NOSC476M008#0400 C 47 8 85 4 125 7.5 10 400 0.574 0.517 0.230 1
NOSC686M008#0500 C 68 8 85 4 125 11.0 16 500 0.514 0.462 0.206 1
NOSD107M008#0400 D 100 8 85 4 125 16.0 16 400 0.671 0.604 0.268 3

071119 193
OxiCap® NOS Low ESR Series
Niobium Oxide Capacitor
TEST NOS series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.25 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
IL* n/a IL* 12 x IL* 15 x IL* IL*
ΔC/C
n/a +0/-10% ±5% +10/-0% +12/-0% ±5%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR
1.25 x IL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
MIL-STD-202, Method 213, Condition F ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
MIL-STD-202, Method 204, Condition D ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Store at 125ºC, no voltage applied, for 2000 hours.
Stabilize at room temperature for 1-2 hours before
measuring.
Apply rated voltage (Ur) at 85ºC, 85% relative
humidity for 1000 hours. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Apply 1.3x category voltage (Uc) at 125ºC for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
QUALIFICATION TABLE
Vibration
Endurance
Storage Life
Biased
Humidity
Temperature
Stability
Surge
Voltage
Mechanical
Shock

194 071119
OxiCap® NOS Low ESR Series
Niobium Oxide Capacitor
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: NIOBIUM OXIDE OXICAP®CAPACITORS
Products related to this Datasheet
CAP NIOB OXID 22UF 20% 6.3V 1210
CAP NIOB OXID 68UF 20% 6.3V 2312
CAP NIOB OXI 100UF 20% 6.3V 2917
CAP NIOB OXID 33UF 20% 6.3V 1210
CAP NIOB OXIDE 100UF 20% 4V 2312
CAP NIOB OXI 150UF 20% 6.3V 2917
CAP NIOB OXID 33UF 20% 6.3V 2312
CAP NIOB OXI 100UF 20% 6.3V 2917
CAP NIOB OXIDE 330UF 20% 4V 2917
CAP NIOB OXIDE 330UF 20% 4V 2917
CAP NIOB OXIDE 220UF 20% 4V 2917
CAP NIOB OXI 470UF 20% 2.5V 2917
CAP NIOB OXID 33UF 20% 6.3V 2312
CAP NIOB OXI 470UF 20% 6.3V 2924
CAP NIOB OXID 22UF 20% 6.3V 1210
CAP NIOB OXIDE 100UF 20% 4V 2312
CAP NIOB OXI 330UF 20% 6.3V 2917
CAP NIOB OXIDE 220UF 20% 4V 2917
CAP NIOB OXI 150UF 20% 6.3V 2917
CAP NIOB OXID 68UF 20% 6.3V 2312
CAP NIOB OXIDE 100UF 6.3V 2312
CAP KIT NIOB OXI 10-1000UF 150PC
CAP NIOB OXIDE 10UF 6.3V 1206
CAP NIOB OXI 100UF 20% 6.3V 2917
CAP NIOB OXIDE 330UF 20% 4V 2917
CAP NIOB OXI 330UF 20% 1.8V 2917
CAP NIOB OXI 470UF 20% 1.8V 2917
CAP NIOB OXID 68UF 20% 2.5V 2312
CAP NIOB OXI 100UF 20% 2.5V 2312
CAP NIOB OXI 150UF 20% 2.5V 2312