1770953 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CONTACT
PHOENIX CONTACT Inc., USA Page 1 / 5
http://www.phoenixcon.com Feb 25, 2010
Extract from the online
catalog
PTSM 0,5/ 2-2,5-V THR R44
Order No.: 1770953
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1770953
PC terminal block, Nominal current: 6 A, Nom. voltage: 63 V, Pitch: 2.5
mm, Number of positions: 2, Type of connection: Spring-cage conn.,
Assembly: SMD/THT/THR, Conductor/PCB connection direction: 90 °,
Color: black
Commercial data
EAN 4046356459532
Pack 310 pcs.
Customs tariff 85369010
Weight/Piece 0.00229 KG
Catalog page information Page 463 (CC-2009)
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 5 mm
Pitch 2.5 mm
Dimension a 2.5 mm
Number of positions 2
Pin dimensions 0,3 x 0,8 mm
Pin spacing 2.5 mm
Hole diameter 1.2 mm
PTSM 0,5/ 2-2,5-V THR R44 Order No.: 1770953
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1770953
PHOENIX CONTACT Inc., USA Page 2 / 5
http://www.phoenixcon.com Feb 25, 2010
Technical data
Insulating material group IIIa
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/2) 200 V
Rated voltage (II/2) 200 V
Connection in acc. with standard EN-VDE
Nominal current IN6 A
Nominal voltage UN63 V
Nominal cross section 0.5 mm²
Maximum load current 6 A
Insulating material LCP
Inflammability class acc. to UL 94 V0
Stripping length 6 mm
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 0.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 0.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
0.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 20
Certificates / Approvals
Certification CUL, UL
CUL
Nominal voltage UN150 V
Nominal current IN5 A
AWG/kcmil 26-20
3,1 1 _. Slmmulke [A| O — wsmm’ O = msmm‘ clot-m nmznanmsnsnmmanmann umuwungsvempemur [’Gl
PTSM 0,5/ 2-2,5-V THR R44 Order No.: 1770953
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1770953
PHOENIX CONTACT Inc., USA Page 3 / 5
http://www.phoenixcon.com Feb 25, 2010
UL
Nominal voltage UN150 V
Nominal current IN5 A
AWG/kcmil 26-20
Accessories
Item Designation Description
Tools
1205202 SZS 0,4X2,0 Screwdriver, bladed, matches all screw terminal blocks up to
1.5 mm² connection cross section, blade width: 2.5 mm, without
approvals
Diagrams/Drawings
Drilling plan/solder pad geometry
Diagram
PTSM 0,5/ 2-2,5-V THR R44 Order No.: 1770953
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1770953
PHOENIX CONTACT Inc., USA Page 4 / 5
http://www.phoenixcon.com Feb 25, 2010
Dimensioned drawing
PTSM 0,5/ 2-2,5-V THR R44 Order No.: 1770953
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1770953
PHOENIX CONTACT Inc., USA Page 5 / 5
http://www.phoenixcon.com Feb 25, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLK 2P TOP ENTRY 2.5MM PCB
TERM BLK 2P TOP ENTRY 2.5MM PCB