AK67321-x Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
\_ w A m m V . __._ ,‘_ m n. as. nm E _, , m K ‘ ,5 9% <35 25.="" ‘="" '25,.="" ijm="" 8mm="" mono=""><><.. $220.?="" @2298="" _="" wh="" 1p="" 10.22...="" ....=""> moan wo< .uj="" cmm="" o="">mrm SEE. 7 ‘ . HF 1W BEEP . . . Em: v.2 .35. 8.2 $83.33. magnum. am.” .um mmn umoxSm zasni. m minw m8»; .. 30$ £81. cum? w 5.8 5m» , 28mm... m5? .838 m. 09.9.2 amigo m 0:3 amx. H. ( Ez >mw_ozz=mz._. 262%..» mi? mooowno w. _=.mc_m5.2 «$6628. 8.30:3 3.... _ , , 26233 min: 8830 ». 0.13:5 "mm”. 00 moo<> . 9/ 3 UN 282%; m5? woaowmo DD \ . xma . as .1313; x M <_..:m m="" m.="" .="" .="" .="" ..="" ..="" .="" 02mm:="" .x="" um="" mmm="" .="" 0.32="" 353.22=""><_>om.z 01.2) .3 m m|¢l w a. jm . mi; >+m% \— _/_ 9.236. 2) manx vita.“ m: __ OBSESE : __ 0022 . .555 cmm an > 2% mi 222.320.152.32 8.2. mac: 852.55 :uQum mg m m m . . . nozz . cwm m o > 2% mi. 26.8. us 0..” 32.22 8.2 .235 852 28 nugm . cmm m o cium Amman. n+>5+~m3mo+>mm E»? Co a was 20 22%. Q? mvmnin>102 CEon 83263 was 38 a... 2%.. 9.33.29 2. as ._.O_ymm>zom gas; m. S 8; 2% €228 m. S New 22 >wm§>zz 55.220 Baumm. .x 0.: ._.Or 922322”. - EBB 5&2... © DES: N. am we; >3<>29$ ._.O_r .n {anion—.0... ONE Zm3m .. w b m m w

Products related to this Datasheet

CABLE USB-A TO MICRO USB-A 2M
CABLE USB-A TO MICRO USB-A 0.5M
CABLE USB-A TO MICRO USB-A 3M
CABLE USB-A TO MICRO USB-A 1M
CABLE USB-A TO MICRO USB-A 5M