.—. m R5“ 3:: D}: WWWK L-—d PDRSK 10M Document number 0531979 Rev 272 www.diodss.cum
PDR5K
Document number: DS31979 Rev. 2 - 2
1 of 4
www.diodes.com
September 2013
© Diodes Incorporated
PDR5K
NEW PRODUCT
PowerDI is a registered trademark of Diodes Incorporated.
5A GLASS PASSIVATED RECTIFIER
PowerDI®5
Product Summary @TA = +25°C
VRRM (V) IO (A) VFmax (V) IRmax (μA)
800 5 0.99 10
Description
5.0 A Glass Passivated Rectifier in PowerDI®5 package, offers high
surge current capability and low leakage current, lead free finish and
RoHS compliant, ”Green” device.
Features and Benefits
Glass Passivated Die Construction
Low Leakage Current
Lead Free Finish/RoHS Compliant (Note 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: PowerDI®5
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish – Matte Tin annealed over Copper leadframe.
Solderable per MIL-STD-202, Method 208
Polarity: See Diagram
Weight: 0.096 grams (approximate)
Ordering Information (Note 4)
Part Number Case Packaging
PDR5K-13 PowerDI
®
5 5000/Tape & Reel
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html
Marking Information
Top View Bottom View
LEFT PIN
RIGHT PIN
Note: Pins Left & Right must
be electrically connected
at the printed circuit board.
BOTTOMSIDE
HEAT SINK
Green
R5K = Product Type Marking Code
= Manufacturers’ code marking
YYWW = Date code marking
YY = Last two digits of year (ex: 13 for 2013)
WW = Week code 01 to 52
K = Factory Designator
PAT‘ ON P POWER D ‘ \NSTANTANEOU FORWARD CURRENT PDRSK 20M Document number 0531979 Rev 272 www.diodss.cum
PDR5K
Document number: DS31979 Rev. 2 - 2
2 of 4
www.diodes.com
September 2013
© Diodes Incorporated
PDR5K
NEW PRODUCT
PowerDI is a registered trademark of Diodes Incorporated.
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic Symbol PDR5K Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
800 V
Average Rectified Output Current IO 5 A
Non-Repetitive Peak Forward Surge Current
8.3ms Single Half Sine-Wave Superimposed on Rated Load IFSM 200 A
Thermal Characteristics
Characteristic Symbol Value Unit
Typical Thermal Resistance Junction to Lead RJL 3 °C/W
Typical Thermal Resistance Junction to Ambient (Note 5) RJA 28 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +155 °C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
Forward Voltage VF 
0.91
0.99
0.87 V IF = 5A, TS = +25°C
IF = 5A, TS = +125°C
Reverse Leakage Current (Note 6) IR 

10
0.3
µA
mA
VR = 800V, TJ = +25°C
VR = 800V, TJ = +125°C
Typical Reverse Recovery Time trr 3 µs IF = 0.5A, IR = 1.0A,
Irr = 0.25A
Notes: 5. Device mounted on Polymide PCB, with 16X recommended pad layout.
6. Short duration pulse test used to minimize self-heating effect.
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
01 234 56
Fig. 1 Forward Power Dissipation
I , AVERAGE FORWARD CURRENT (A)
F(AV)
P
,
P
O
WE
R
D
ISSI
P
A
T
I
O
N
(W)
D
Note 5
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
0 0.2 0.4 0.6 0.8 1.0 1.2
0.00001
0.0001
0.001
0.01
0.1
1
10
100
I, I
N
S
T
A
N
T
A
N
E
O
U
S F
O
R
WA
R
D
C
U
R
R
E
N
T
(A)
F
T = 150°C
A
T = 25°C
A
T = 85°C
A
T = 125°C
A
TANTANEOU R ER CURRENT ‘ LU \ £6 £6 3 u 4 D E E 3 O u. m 3 2 26 g g“ §* mm 0 w 0 Packageo P‘ease see APO # l"—“T fi‘ \ j l ‘ PowerDl is a PDRSK 3.0M Documem number 0531975 Rev 272 www.dnodes.com
PDR5K
Document number: DS31979 Rev. 2 - 2
3 of 4
www.diodes.com
September 2013
© Diodes Incorporated
PDR5K
NEW PRODUCT
PowerDI is a registered trademark of Diodes Incorporated.
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
0 200 400 600 800 1,000
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 3 Typical Reverse Characteristics
R
0.001
0.01
0.1
1
10
100
IINS
T
AN
T
ANE
O
U
S
R
EVE
R
SE
C
U
R
R
EN
T
(µA)
R
,
T = 125°C
A
T = 25°C
A
T = 85°C
A
T = 150°C
A
0.1
1
10
100
1,000
f = 1MHz
Fig. 4 Total Capacitance vs. Reverse Voltage
0.1 1 10 100
V , DC REVERSE VOLTAGE (V)
R
C , TOTAL CAPACITANCE (pF)
T
0
1
2
3
4
5
6
I AVERAGE FORWARD CURRENT (A)
F(AV),
0 50 75 100 125 175
T , AMBIENT TEMPERATURE ( C)
Fig. 5 Forward Current Derating Curve
A
°
150
Based on Lead Temperature (T )
R = R
L

JA JC
Note 3
25
0
25
50
75
100
125
150
0 200 400 600 800 1,000
Fig. 6 Operating Temperature Derating
V , DC REVERSE VOLTAGE (V)
R
T , DERATED AMBIENT TEMPERATURE (°C)
A
PowerDI
®
5
Dim Min Max
A 1.05 1.15
A2 0.33 0.43
b1 0.80 0.99
b2 1.70 1.88
D 3.90 4.05
D2 3.054 Typ
E 6.40 6.60
e 1.84 Typ
E1 5.30 5.45
E2 3.549 Typ
L 0.75 0.95
L1 0.50 0.65
W 1.10 1.41
All Dimensions in mm
EE1
b1
A
A2
A2
D
b2
b1
e
D2
L
E2
L1
W
Note 6
H: PDRSK 40M Document number 0531979 Rev 272 www.diodss.cum
PDR5K
Document number: DS31979 Rev. 2 - 2
4 of 4
www.diodes.com
September 2013
© Diodes Incorporated
PDR5K
NEW PRODUCT
PowerDI is a registered trademark of Diodes Incorporated.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2013, Diodes Incorporated
www.diodes.com
Dimensions Value (in mm)
C 1.840
G 0.852
X 3.360
X1 1.390
Y 4.860
Y1 1.400
G
X
C
Y1
(2x)
Y
X1
(2x)