9 RYS E K SSSERJBHE STEEL RoHS “' Cnmp‘iant E RYSTEK 1273:! CDMMDNWEALTH DRIVE ' FDRT MYERSV FL 33913 — PHUNE: 239-561-3311 ' BUD-237'3U61 EDRF'E'RAT'E'N FAX: 239-551-1D25 ' WWW.CRY5TEK.L‘.UM
18 GHZ LOW LOSS RF
COAX CABLE ASSEMBLIES
WITH STAINLESS STEEL
CONNECTORS
Rev.: I
Date: 04-07-14
LL142 50 Ohm 18 GHz Low Loss Coaxial Cables
Features:
Strain Relief: Heavy duty adhesive strain relief with
Neoprene jacket
Center Conductor: SPCCS (Silver-Plated Copper Solid)
First Shield: Flat silver-plated copper braid
Second Shield: High temp. aluminum polimide foil
Third Shield: Round silver-plated copper braid
Dielectric:  ExpandedPTFE(Polytetrafluoroethylene)
Jacket:   ETFE(EthyleneTetrafluoroethylene
Copolymer)
Cable Outer Diameter: 0.208” (5.28mm)
Connectors: SST, corrosion-resistant 303 stainless steel
per ASTM-A582
   (PassivatedfinishperSAE-AMS-2700)
Center Pin: GPBC (Gold-Plated Beryllium Copper)
Jacket Color: Blue
Operating Temperature: -40°C to +85°C
Minimum Bend Radius: 0.8”
Part Number Description Length
CCSMA-MM-LL142-12 LL142 Low Loss Coax Cable, SMA Male/Male, Straight/Straight 12”
CCSMA-MM-LL142-24 LL142 Low Loss Coax Cable, SMA Male/Male, Straight/Straight 24”
CCSMA-MM-LL142-36 LL142 Low Loss Coax Cable, SMA Male/Male, Straight/Straight 36”
CCSMA-MM-LL142-48 LL142 Low Loss Coax Cable, SMA Male/Male, Straight/Straight 48”
SMA / SMA [Straight/Straight]
Custom Lengths Available
Impedance: 50 Ohms
Frequency: Up to 18 GHz
Insertion Loss: 0.41 dB/ft Typ at 18 GHz
VSWR: <1.3 to 18 GHz
Nominal Capacitance: 26 pF/ft
Velocity of Propagation: 78%
Shield Effectiveness: Greater than 90 dB
Attenuation (dB/ft): 0.05 Typical at 500 MHz
*connector loss not included 0.08 Typical at 1 GHz
0.14 Typical at 3 GHz
0.21 Typical at 6 GHz
0.32 Typical at 12 GHz
0.41 Typical at 18 GHz
Electrical Specifications:
Available Connector Terminations:
SMA Male
SMA Male Right Angle
Type N Male
Type N Bulkhead Female
Type N Male Right Angle
TNC Male
TNC Bulkhead Female
TNC Male Right Angle
Connector Corrosion (salt spray):
MIL-STD-202, method 101, test cond. B 5% salt solution.
Connector Durability:
500 connections Minimum
Max Power in (Watts): 2800 @ 500 MHz
*asspecifiedat25°C 1960 @ 1 GHz
1100 @ 3 GHz
760 @ 6 GHz
520 @ 12 GHz
370 @ 18 GHz
V SS RF <@ b="" rys="" e="" k="" semblie="" ¥="" mwlwmm="" fcnvsrzfivccfianmanmq="" steel="" roh5"'\‘="" ’="" compliant="" «a="" ‘="" e="" ryste="" k="" 1273:!="" cdmmdnwealth="" drive="" '="" fdrt="" myersv="" fl.="" 33913="" —="" phdne:="" 239-561-3311="" '="" bud-237'3u61="" :drpdrat'dn="" fax:="" 239-551-“325="" '="" www.cry5tek.l‘.um="">
18 GHZ LOW LOSS RF
COAX CABLE ASSEMBLIES
WITH STAINLESS STEEL
CONNECTORS
Rev.: I
Date: 04-07-14
Cable Loss (S21)
-0.50
-0.45
-0.40
-0.35
-0.30
-0.25
-0.20
-0.15
-0.10
-0.05
0.00
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18
Frequency (GHz)
Attenuation (dB)
Cable VSWR (1:)
0.80
0.90
1.00
1.10
1.20
1.30
1.40
1.50
1.60
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18
Frequency (GHz)
VSWR Units
Actual Data Plot PN: CCSMA-MM-LL142-12
Actual Data Plot PN: CCSMA-MM-LL142-12
SS RF B RY T K SEMBLIES [film RDWA STEEL ROH5"'\‘ ’ Compliant 1x ‘ E RYSTE K 1273:! CDMMDNWEALTH DRIVE ' FDRT MYERSV Fl. 33913 — PHDNE: 239-561-3311 ' BUD-237'3U61 :DRPDRAT'DN FAX: 239-551-“325 ' WWW.CRY5TEK.L‘.UM
18 GHZ LOW LOSS RF
COAX CABLE ASSEMBLIES
WITH STAINLESS STEEL
CONNECTORS
Rev.: I
Date: 04-07-14
Cable Loss (S21)
-0.9
-0.8
-0.7
-0.6
-0.5
-0.4
-0.3
-0.2
-0.1
0.0
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18
Frequency (GHz)
Attenuation (dB)
Cable VSWR (1:)
0.80
0.90
1.00
1.10
1.20
1.30
1.40
1.50
1.60
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18
Frequency (GHz)
VSWR Units
Actual Data Plot PN: CCSMA-MM-LL142-24
Actual Data Plot PN: CCSMA-MM-LL142-24
RYS E K SSSE‘EIBLIES I? [X STEEL ROH5"'\‘ ’ Compliant E RYSTE K 1273:! CDMMDNWEALTH DRIVE ' FDRT MYERSV Fl. 33913 — PHDNE: 239-561-3311 ' BUD-237'3U61 :DRPDRAT'DN FAX: 239-551-“325 ' WWW.CRY5TEK.L‘.UM
18 GHZ LOW LOSS RF
COAX CABLE ASSEMBLIES
WITH STAINLESS STEEL
CONNECTORS
Rev.: I
Date: 04-07-14
Cable Loss (S21)
-1.2
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18
Frequency (GHz)
Attenuation (dB)
Cable VSWR (1:)
0.80
0.90
1.00
1.10
1.20
1.30
1.40
1.50
1.60
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18
Frequency (GHz)
VSWR Units
Actual Data Plot PN: CCSMA-MM-LL142-36
Actual Data Plot PN: CCSMA-MM-LL142-36
RYS E K 55;;me ElFQ IX STEEL ROH5"'\‘ ’ Compliant ‘ E RYSTE K 1273:! CDMMDNWEALTH DRIVE ' FDRT MYERSV Fl. 33913 — PHDNE: 239-561-3311 ' BUD-237'3U61 :DRPDRAT'DN FAX: 239-551-“325 ' WWW.CRY5TEK.L‘.UM
18 GHZ LOW LOSS RF
COAX CABLE ASSEMBLIES
WITH STAINLESS STEEL
CONNECTORS
Rev.: I
Date: 04-07-14
Cable Loss (S21)
-1.6
-1.4
-1.2
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18
Frequency (GHz)
Attenuation (dB)
Cable VSWR (1:)
0.80
0.90
1.00
1.10
1.20
1.30
1.40
1.50
1.60
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18
Frequency (GHz)
VSWR Units
Actual Data Plot PN: CCSMA-MM-LL142-48
Actual Data Plot PN: CCSMA-MM-LL142-48