mp ’ m v\ vx v\ m Efl'fllflll "slum! mum mm u Luv:
100 W Multi Range 60 V / 5 A DC Power Supply
Model 9110
Data Sheet
www.bkprecision.com
Technical data subject to change
© B&K Precision Corp. 2012
v10112012
The 9110 is a new type of power supply. Unlike conventional power supplies
with fixed output ratings, the 9110 automatically recalculates voltage/current
limits for each setting. The 9110 provides 100 W output power in any
Volt/Amp combination within the rated voltage (60 V) and current (5 A)
limits. By providing greatly expanded choices of maximum power Volt/Amp
combinations, users can cut down on the number of power supplies required
and free up valuable bench space.
Features & Benefits
Digitally controlled, mixed mode linear/switching DC power supply
10mV/1mA resolution over the full range
Bright, easy to read display
Very compact and lightweight
Low ripple and noise
High reliability due to OCP, OVP and OTP protection
Output On/Off control
Store and Recall 4 x 100 groups of preset Volt/Amp values
Temperature controlled, variable speed fan cooling
Example:
When setting the voltage to the maximum of 60V, the maximum current value
is 100 W/60 V = 1.66 A. For a 20V setting, the maximum current is 5 A.
Maximum output power of 100 W is possible for all Volt/Amp combinations
that lie on the hyperbolic curve.
123 45
60
40
20
100%
Power
V
Specifications 9110
Output Ratings Voltage 0-60 V
Current 0-5 A
Max. Power 100 W
Load Regulation Voltage 0.01% + 3 mV
Current 0.01% + 3 mA
Line Regulation Voltage 0.01% + 3 mV
Current 0.1% + 2 mA
Setting Accuracy Voltage 0.05% + 10 mV
Current 0.2% + 2 mA
Display Accuracy Voltage 0.05% + 10 mV
Current 0.1% + 2 mA
Ripple Voltage 2.0 mVrms
Current 5 mArms
General
State Storage Memory 100 groups with 4 sets of Volt/Amp memories each
Weight 5.9lbs (2.65 kg)
Dimensions (W x H x D) 3.47" x 6.9" x 11.11" (88 x 175 x 282 mm)
One Year Warranty
Included Accessories Line cord, manual
Optional Accessories TL 5A (5A test leads), TL 30 (30A test leads), TLPS
(Power supply test lead kit)