76650-0012 Datasheet by Molex

View All Related Products | Download PDF Datasheet
mglgéhjt5£0m Th SI 6 d 052"| d bl d i | I I I 4 For additional Molex I Waldom Design and Solulion kits please no lo www.molexkils.com
1801 Morgan Street
Rockford, Illinois 61102
800-435-2931
www.molexkits.co
m
Datasheet for 76650-0012
Features and Benefits
Th
e
St
an
d
ar
d
.
062"
i
s a
d
ura
bl
e an
d
econom
i
ca
l
power or s
i
gna
l
connec
t
or,
capable of carrying up to 5.0 amps per circuit. Tough Nylon housings and robust
terminal design create a durable, long lasting product. The Standard .062" products
are reliable and offer high value in features and price. These products are an
excellent choice for power or signal interconnect applications.
Wire size: 24-18 AWG
• Male and female terminals may be used in
either plug or receptacle housings
• Free hanging or panel mount housing
version available
• Round terminals may be oriented in any
direction for fast assembly
• Passive (friction lock)
• Polarized housing assures proper mating
General Information
Molex / Waldom
3.68mm (.145 "), Except 36 circuit Receptacle is 4.19mm (.165")
Kit assembled in U.S.A.
Description:
Product Family:
Design
Configuration:
Part Number:
Pitch:
76650-0012
Manufacturer:
Country of Origin:
Standard .062"
Certificates:
Panel Mount Plug and Receptacle, with Extraction and Premium Crimp Tool
Title: .062" Power Connector Kit
(Molex parts within this kit) - EU and China RoHS, UL, CSA and TUV
250 Volts
Specifications
Circuit Sizes:
Connector Type:
Wire-to-Wire
Plug and Receptacle
1, 2, 3, 4, 5, 6, 9, 12, 15 and 36
Current Rating: 5 Amps - Except 36 circuit is 4 Amps
Voltage:
Product Highlights
Applications
• Power Supplies
• Appliances
• Gaming Machines
• Vending Machines
• Refrigerators
• Washing Machines
• Copy Machines
For additional Molex / Waldom Design and Solution kits please go to www.molexkits.com
Page 1 of 3
molexkits.com '“ the connector kit specialist 02—06-1103-C USA .062" Dxa. Female Crimp Terminals 24-18 AWG 100 02—06-2103-C USA .062" Dxa. Male Crimp Terminals 24-18 AWG 100 3.68mm (.14 03—06-1 011 USA Receplacle 15 3.68mm (.14 03—06-1022 USA Receplacle 5 3.68mm (.14 03—06-1038 USA Receplacle 5 3.68mm (.14 03—06-1041 USA Receplacle 3 3.68mm (.14 03—06-1055 USA Receplacle 4 3.68mm (.14 03—06-1061 USA Receplacle 4 3.68mm (.14 03—06-1091 USA Receplacle 3 3.68mm (.14 et 03—06-1 121 USA Receplacle 2 3.68mm (.14 1 03—06-6155 USA Receplacle 1 4.19mm (.16 03—06-1361 USA Receplacle 1 3.68m 03—06-2011 USA Plug 15 3.68m 03—06-2024 USA Plug 5 3.68m 03—06-2033 USA Plug 5 3.68m 03—06-2041 Singapore F'Iug 3 3.68m 03—06-2054 USA Plug 4 3.68m 03—06-2062 USA Plug 4 3.68m 03—06-2091 USA Plug 3 3.68m 1 03—06-2121 USA Plug 2 3.68m at 03—06-2151 USA Plug 1 For addilional Molex / Waldom Desian and Solulion kils Dlease no to www.molexkils.com
1801 Morgan Street
Rockford, Illinois 61102
800-435-2931
www.molexkits.co
m
Datasheet for 76650-0012
Molex Part No. Quantity in
Kit
02-06-1103-C 100
02-06-2103-C 100
03-06-1011 15
03-06-1022 5
03-06-1038 5
03-06-1041 3
03-06-1055 4
03-06-1061 4
03-06-1091 3
03-06-1121 2
03-06-6155 1
03-06-1361 1
03-06-2011 15
03-06-2024 5
03-06-2033 5
03-06-2041 3
03-06-2054 4
03-06-2062 4
03-06-2091 3
03-06-2121 2
03-06-2151 1
USA
USA
USA
USA
.062” Dia. Female Crimp Terminals 24-18 AWG
USA
USA
USA
USA
USA
USA
3.68mm (.145 ") Pitch 3-Circuit Panel Mount Pin and Socket
Receptacle
3.68mm (.145 ") Pitch 4-Circuit Panel Mount Pin and Socket
Receptacle
USA
USA
USA
Singapore
3.68mm (.145 ") Pitch 3-Circuit Panel Mount Pin and Socket
Plug
3.68mm (.145 ") Pitch 4-Circuit Panel Mount Pin and Socket
Plug
USA
3.68mm (.145 ") Pitch 5-Circuit Panel Mount Pin and Socket
Receptacle
USA
3.68mm (.145 ") Pitch 6-Circuit Panel Mount Pin and Socket
Receptacle
3.68mm (.145 ") Pitch 9-Circuit Panel Mount Pin and Socket
Receptacle
3.68mm (.145 ") Pitch 12-Circuit Panel Mount Pin and Socket
Receptacle
USA
USA
USA
USA
Country
of Origin Description
3.68mm (.145 ") Pitch 15-Circuit Panel Mount Pin and Socket
Plug
3.68mm (.145 ") Pitch 5-Circuit Panel Mount Pin and Socket
Plug
.062” Dia. Male Crimp Terminals 24-18 AWG
3.68mm (.145 ") Pitch 1-Circuit Free-hanging Pin and Socket
Receptacle
3.68mm (.145 ") Pitch 2-Circuit Panel Mount Pin and Socket
Receptacle USA
Bill of Materials for Part No. 76650-0012
3.68mm (.145 ") Pitch 15-Circuit Panel Mount Pin and Socket
Receptacle
3.68mm (.145 ") Pitch 6-Circuit Panel Mount Pin and Socket
Plug
3.68mm (.145 ") Pitch 9-Circuit Panel Mount Pin and Socket
Plug
3.68mm (.145 ") Pitch 12-Circuit Panel Mount Pin and Socket
Plug
3.68mm (.145 ") Pitch 1-Circuit Free-hanging Pin and Socket
Plug
3.68mm (.145 ") Pitch 2-Circuit Panel Mount Pin and Socket
Plug
4.19mm (.165") Pitch 36-Circuit Panel Mount Pin and Socket
Receptacle
For additional Molex / Waldom Design and Solution kits please go to www.molexkits.com
Page 2 of 3
molexkits.com the connector kit specialist 4.19m 03—06-2361 USA F'Iug 1 63811-1000 USA F'remium Cnmpxng Tool, Cnmps 24-14 AWG 1 W-HT-2023A USA Extraclion Tool 1 63811-1000 Sweden Hand Crimp Tool 11—03-0002 " Sweden Extraclion Tool 11—02-0001 " Sweden Insertion Tool For addilional Molex / Waldom Desian and Solulion kils Dlease no to www.molexkils.com
1801 Morgan Street
Rockford, Illinois 61102
800-435-2931
www.molexkits.co
m
Datasheet for 76650-0012
Molex Part No. Quantity in
Kit
03-06-2361 1
63811-1000 1
W-HT-2023^ 1
Molex Part No.
63811-1000
11-03-0002 *
11-02-0001 *
*Tool(s) not included in kit. Tool(s) ordered separately.
Description
Sweden
Recommended Molex Tool(s) for Part No. 76650-0012*
Country
of Origin Description
Sweden Hand Crimp Tool
Extraction Tool
Insertion Tool
Sweden
USA
USA
USA
Bill of Materials for Part No. 76650-0012 Continued
Country
of Origin
^ =Tool Provided by Waldom
4.19mm (.165") Pitch 36-Circuit Panel Mount Pin and Socket
Plug
Premium Crimping Tool, Crimps 24-14 AWG
Extraction Tool
For additional Molex / Waldom Design and Solution kits please go to www.molexkits.com
Page 3 of 3

Products related to this Datasheet

KIT CONN STD .062" SERIES