Non-Fusible 1200A – 3150A Datasheet by Eaton - Bussmann Electrical Division

View All Related Products | Download PDF Datasheet
50
Non-Fusible Disconnect Switches
1200A – 3150A Bussmann®
Fusible Non-Fused Enclosed Fused Enclosed Non-Fused
For a complete assembly
please select one of each:
1 switch
1 handle
1 shaft
1 terminal lug kit
1200 – 3150 Amp switches, 600V
Pistol handles — for use with shaft .47 x .47” ( 12 x 12mm)
Shafts — for use with pistol handles .47 x .47" ( 12 x 12 mm)
UL IEC Maximum horsepower rating
general AC21
purpose amp Catalog
amp rating rating number
Shaft length Mounting depth1 Weight Catalog
inches/mm in inches (lbs) number
BDNF1600
BDNF2000
BDNF3150
BDS325
BDH115
2 pole
1200 1600 BDNF12002
1600 2500 BDNF16002
2000 2500 BDNF20002
3150 BDNF31502
3 pole
1200 1600 BDNF1200
1600 2500 BDNF1600
2000 2500 BDNF2000
3150 BDNF3150
4 pole
1600 BDNF12004
2500 BDNF16004
2500 BDNF20004
3150 BDNF31504
BDH114
1,3R,12 IP65 Black 5.7/145 O/I & Off/On Yes Yes 0.39 BDH114
1,3R,12 IP65 Red/Yellow 5.7/145 O/I & Off/On Yes Yes 0.39 BDH115
1,3R,12 IP65 Black 6.9/175 O/I & Off/On Yes Yes 0.41 BDH116
1,3R,12 IP65 Red/Yellow 6.9/175 O/I & Off/On Yes Yes 0.41 BDH117
1,3R,4,4X,12 IP66 Black 5.7/145 O/I & Off/On Yes Yes 0.39 CDHXB12
1,3R,4,4X,12 IP66 Red/Yellow 5.7/145 O/I & Off/On Yes Yes 0.39 CDHXY12
1,3R,4,4X,12 IP66 Black 6.9/175 O/I & Off/On Yes Yes 0.41 CDHXB22
1,3R,4,4X,12 IP65 Red/Yellow 6.9/175 O/I & Off/On Yes Yes 0.41 CDHXY22
For use with BDNF1600 – 3150
1,3R,4,4X,12 IP65 Metal 8.7/220 Off/On Yes 1.50 BDH8
BDH8
1 Mounting depth is the distance from the outside of the door to the disconnect switch mounting plate. Shaft can be cut to desired length.
For use with BDNF1200
11.0/280 11.6 – 15.3 0.77 BDS280
12.8/325 13.7 – 17.1 0.90 BDS325
15.6/397 16.2 – 19.9 1.10 BDS395
18.3/465 18.9 – 22.6 1.32 BDS465
21.1/536 21.7 – 25.4 1.54 BDS535
For use with BDNF1600 – 3150
12.8/325 13.7 – 17.1 0.90 BDS325
15.6/397 16.2 – 19.9 1.10 BDS395
18.3/465 18.9 – 22.6 1.32 BDS465
21.1/536 21.7 – 25.4 1.54 BDS535
The US National Electric Code does not specify HP
ratings for switches this large. Please select a switch
based on 115% of application FLA. For example: a
motor with an FLA of 800A would require a 1200A
switch: 800A x 115% = 920A, the closest higher rated
switch is 1200A.
BDNF1200 + BDS280 + BDH117 + BDTL28
NEMA IEC Color Length Marking Defeatable Padlockable Weight Catalog
type type mm (lbs) number
For use with BDNF1200
Accessories Bussmann®
51
for 1200A – 3150A Non-Fusible Disconnect Switches
FusibleNon-FusedEnclosed FusedEnclosed Non-Fused
Description For use on: Weight AC thermal AC rated Catalog
(lbs) amp rating voltage number
1 Mounting depth is the distance from the outside of the door to the disconnect switch mounting plate. Shaft can be cut to desired length.
2 A load side distribution lug eliminates the need to purchase, install and wire a separate distribution block.
3 Provided as standard with BDNF1600, BDNF2000 and BDNF3150.
BDS__45
BDTL28
BDTL28/2
BDBUS115
BDBUS114
BDAUX1
Shaft length Mounting depth1 Weight Catalog
inches/mm in inches (lbs) number
Description For use on: Weight Catalog
(lbs) number
Description For use on: Weight Catalog
(lbs) number
For use on: Wire Kit weight Wire Terminal Kit catalog
size (lbs.) type lugs per kit number
For use with BDNF1200
11.0/280 11.6 15.3 0.77 BDS28045
12.8/325 13.7 17.1 0.90 BDS32545
18.3/465 18.9 22.6 1.32 BDS46545
For use with BDNF1600 – 3150
12.8/325 16.2 19.9 0.90 BDS32545
18.3/465 18.9 22.6 1.32 BDS46545
1 N.O. + 1 N.C. 0.20 10 600 BDAUX1
2 N.O. + 2 N.C. 0.26 10 600 BDAUX2
4 N.O. + 4 N.C. BDNF1200 – 0.40 10 600 BDAUX3
2 N.O. BDNF3150 0.18 10 600 BDAUX4
4 N.O. 0.25 10 600 BDAUX5
8 N.O. 0.40 10 600 BDAUX6
Includes one shroud BDNF1200 1.20 BDTS12
for line or load side
Terminal shrouds
Auxiliary contacts4
Terminal lug kits
Busbar connections
Twisted shafts – Rotates handle 45° .47 x .47" ( 12 x 12 mm)
BDAUX1
BDNF1200 & BDNF1600 (4) #2 – 600kcmil 10.44 Cu/Al 6 BDTL28
BDNF1200 & BDNF16002 (8) 2/0 + (2) #2 600kcmil 10.44 Cu/Al 3 BDTL32
BDNF2000 & BDNF3150 (8) #2 – 600kcmil 20.88 Cu/Al 12 BDTL28/2
Vertical mounting3 BDNF1600 – 46.2 BDBUS115
Vertical, back or BDNF3150 31.0 BDBUS114
edgewise mounting
BDTL32 Power distribution lugs eliminate the need to purchase a separate distribution block
Accessories Bussmann®
52
for 1200A – 3150A Non-Fusible Disconnect Switches
Fusible Non-Fused Enclosed Fused Enclosed Non-Fused
Handle support bracket
Description For use on: Weight Catalog
(lbs) number
Locking accessories
Description For use on: Weight Catalog
(lbs) number
Description For use on: Weight Catalog
(lbs) number
90° angle kit
Description For use on: Weight Catalog
(lbs) number
Shaft extension coupler
BDZX71
BDZX90
BDZW95
CDETL-ZW5
CDETL-ZT80
Allows handle to be directly BDNF1200 –
mounted to switch BDNF3150 0.88 BDZX71
behind the door
Converts switch mechanism BDNF1200 –
from front operation BDNF3150 4.63 BDZX90
to side operation
Cam attachment for Kirk Key, Castell,
Lowe & Fletcher and Ronis interlock.
For adapting to the interlock system 12mm shafts 0.29 CDETL-ZW5
The interlock is not included.
Electrical interlock Closed circuit
principle for interlocking the switch
movement. When the coil circuit is
dead, A-types cannot be operated BDNF1200 – CDETL-ZT80A/
to ON-position and L-types cannot 2.42
be operated to ON- or OFF-position. BDNF3150 CDETL-ZT80L/
Coil voltages 110VAC, 220VAC,
24VDC, 48VDC, 60 VDC,
110VDC, 220VDC, P = 15W
U = 0.7 – 1.1 Un
(U= coil voltage, Un = nominal voltage)
Joins two shafts together
for applications where 12mm shafts 0.26 BDZW95
extended length is required
= Coil voltage
w u . m .w. {rm t E? _. * ff 43f m mm“ x” w m m fr ME! fidnr w “W
Accessories Bussmann®
53
for 1200A – 3150A Non-Fusible Disconnect Switches
FusibleNon-FusedEnclosed FusedEnclosed Non-Fused
SW. A SW. B
POS. I POS. I
SW. A X O
SW. B O X
Conversion mechanisms
Switches are not included
Transfer — BDZW12
Transfer mechanism manually transfers
between two power sources using two
switches and a center OFF position.
A 3 position handle is included.
Shafts included.
Equipment required for a complete
installation:
One conversion mechanism
Two disconnect switches
Bypass — BDZW13
Bypass mechanism operates three
switches: Two switches in series and one
changeover switch to allow power bypass.
A 3 position handle is included.
Shafts included.
Equipment required for a complete
installation:
One conversion mechanism
Three disconnect switches
6 or 8 pole — BDZW9
6 (8) pole mechanism allows two switches
controlled by one handle to open or close
simultaneously. One shaft included.
Equipment required for a complete
installation:
One conversion mechanism.
Two disconnect switches
One handle
One addtional shaft
(Only one shaft is included with
mechanism)
POS. I POS.O POS.II
SW. A X O O
SW. B O O X
X = Closed
O = Open
POS. I POS.O POS.II
SW. A O O X
SW. B O O X
SW. C X O O
X = Closed
O = Open
Mechanical interlock —BDZW15
Mechanical interlock mechanism prevents
both switches from being in the "ON" posi-
tion at the same time. Handles are not
included.
Equipment required for a complete
installation:
One conversion mechanism
Two disconnect switches
Two shafts
Two handles
X = Closed
O = Open
POS. O POS.I
SW. A O X
SW. B O X
X = Closed
O = Open
Description For use on: Weight Catalog
(lbs) number
BDZW9
BDZW12
BDZW13
I
O
II
LOAD
LOAD
LOAD
LOAD
LOAD
SW
.
A
SW
.
B
SW
.
A
SW
.
B
SW
.
A
SW
.
B
6 or 8 pole 2.42 BDZW9
Transfer BDNF1200 10.1 BDZW12
Bypass 8.81 BDZW13
BDNF1200 –
Mechanical interlock BDNF3150 2.64 BDZW15
1 = Three poles
1
1
1
1
BDZW15

Products related to this Datasheet

SWITCH DISCONNCT 1200A 600V 3POS
SWITCH DISCONN NON-FUSE 1600A
SWITCH DISCONNCT 1200A 600V 2POS
SWITCH DISCONN NON-FUSE 2000A