Bezels For LED, LCD Assm Datasheet by PRD Plastics

View All Related Products | Download PDF Datasheet
http://www ‘proud‘com/ledilcdhtml 10/2/2009
BEZELS FOR LED AND
LCD ASSEMBLY
PRD Products' high quality, low
cost bezels and filter assemblies
are the ideal solution for both LED
and LCD displays. These high
impact bezels will enhance the
appearance of your front panel
displays while providing superior
display visibility and durability.
PRD Products has designed and
manufactured both snap-fit bezels
and lo-profile bezels to fit most
requirements. With
comprehensive sizes and
lens/filter colors available for
immediate delivery, your
production needs can be met.
Dedicated to customer
satisfaction, PRD Products prides
itself on its commitment to quality
and service. We'll work hard to
meet your specific needs, if you
don't see what you need, just call
and our customer service
representatives will assist you in
every way possible.
Snap-fit Installation: is fast and
efficient. by inserting the filter into
the slots on the bezel, push the
clip bars onto the pins and snap
in – this holds the lens.
The entire assembly can then be
pushed into the panel cutout.
This quick procedure provides a
secure fit and is achieved without
the use of any tools or
adhesives.
Recommended panel thickness
is from .032 to .125 inches.
Lo-profile Installation: is made possible by
the use of two adhesive strips. Simply
remove the adhesive strip backing and
push bezel into place. This type of bezel
works well for applications where there is
a high density of components and space is
at a premium.
PANEL CUT-
OUT
FOR SNAP FIT
BEZEL
C D
1.0625 2.0625
1.0625 2.750
1.0625 3.875
NEW! Lo-Profile Polycarbonite Non-
Removable Lens (requires adhesive
strips)
Snap-Fit Bezels and
Plastic Clip Bars
Bezel material is polystyrene plastic. Recommended
panel thickness for mounting snap-fit bezel is .032"
to .125"
DESCRIPTION MNFG.
Page 1 of 2Bezels for LED and LCD Assembly
10/2/2009htt
p
://www.
p
roud.com/led
_
lcd.html
6101 m 0 6102010 6103010 O Proud's Home Page 0 Plastic Bezels and Custom Plastic Molded Parts 0 Lens and Filters for Bezel Assembly 0 Electronic Manufactures' Line Card . Electromagnetic Spectrum Reference Chart .Belmont Rose Granite, Inc. groud©groud.com http://www.proudeom/lediledhtml 10/2/2009
* Requires Adhesive Strips (recommended 2 pads for the 3.6" Bezel).
Proud's Home Page Plastic Bezels and Custom Plastic Molded Parts
Lens and Filters for Bezel Assembly Electronic Manufactures' Line Card
Electromagnetic Spectrum Reference Chart Belmont Rose Granite, Inc.
S
end us e-mail: proud@proud.com
Find out more about products & services by Proud Industries, Inc. by calling (651)-646-9428, Fax
(651)-646-6109
PRT#
SNAP-FIT BEZELS
Click on Text Links to View Lens Drawings
1.8" Wide Bezel Black Plastic
2.5" Wide Bezel Black Plastic
3.6" Wide Bezel Black Plastic
6101010
6102010
6103010
LO-PROFILE BEZELS
1.8" Bezel with Clear Lens
1.8" Bezel and Clear Lens with 1.0" x .875" Window
2.5" Bezel with Clear Lens
2.5" Bezel and Clear Lens with 2.4" x .630" Window
2.5" Bezel and Clear Lens with 2.575" x .543" Window
3.6" Bezel with Clear Lens
3.6" Bezel and Clear Lens with 3.268" x .732" Window
3.6" Bezel and Clear Lens with 3.675" x .622" Window
6301010
6301020
6302010
6302020
6302030
6303010
6303020
6303030
LO-PROFILE FOR LED's*
1.8" Bezel with Smoke Lens
1.8" Bezel with Red Lens
1.8" Bezel with Green Lens
2.5" Bezel with Smoke Lens
2.5" Bezel with Red Lens
2.5" Bezel with Green Lens
3.6" Bezel with Smoke Lens
3.6" Bezel with Red Lens
3.6" Bezel with Green Lens
6301040
6301050|
6301060
6302040
6302050
6302060
6303040
6303050
6303060
LO-PROFILE FOR LED's*
A
dhesive Strips 2/pad 6000010
Page 2 of 2Bezels for LED and LCD Assembly
10/2/2009htt
p
://www.
p
roud.com/led
_
lcd.html

Products related to this Datasheet

LCD DISPLAY BEZEL BLACK 3PC
LED DISPLAY BEZEL BLK W/GRN LENS
LCD DISPLAY BEZEL BLK W/CLR LENS
LCD DISPLAY BEZEL BLACK 3PC
LCD DISPLAY BEZEL BLK W/CLR LENS
ADHESIVE STRIPS 2 PER PAD
LED DISPLAY BEZEL BLK W/GRN LENS
LCD DISPLAY BEZEL BLACK 5PC
LED DISPLAY BZL BLK W/SMOKE LENS
LCD DISPLAY BEZEL BLK W/CLR LENS
LCD DISPLAY BEZEL BLK W/CLR LENS
LCD DISPLAY BEZEL BLK W/CLR LENS
LCD DISPLAY BEZEL BLK W/CLR LENS
LCD DISPLAY BEZEL BLK W/CLR LENS
LCD DISPLAY BEZEL BLK W/CLR LENS
LED DISPLAY BZL BLK W/SMOKE LENS
LED DISPLAY BEZEL BLK W/RED LENS
LED DISPLAY BEZEL BLK W/RED LENS
LED DISPLAY BZL BLK W/SMOKE LENS
LED DISPLAY BEZEL BLK W/RED LENS
LED DISPLAY BEZEL BLK W/GRN LENS