75-0500-8304-9 Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M Track and Trace Solutions
3M Center, Bldg. 225-4N-14
St. Paul, MN 55144-1000
1-800-554-9107
www..3mtrackandtrace.com
3M is a trademarks of 3M.
©2009 3M
3MTM RFID CD Tag – Technical Data Sheet
35mm O.D. 17mm I.D.
75-0500-8304-9
Description
This tag is provided as circular pressure sensitive label on a silicon paper liner and is applied to
hub of a CD or a DVD disk. The tags are wound on a single tag width roll. The integrated circuit
is a 13.56 MHz 2048 bit memory design that is ISO 18000-3 Mode 1 compliant. A black security
coating masks the antenna. Bad tags are marked.
Dimensions
A Tag to Tag Pitch 50 mm (2”)
B Web Width 76.6 mm (3”)
C Web edge to label center 38.3 mm (1.5”)
D Tag Outside Diameter 35 mm (1.4”)
E Tag Inside Diameter 17 mm (0.7”)
Tag thickness over antenna (without IC) 0.25 mm (0.01”)
Tag thickness (maximum, with IC) 0.50 mm (0.02”)
Core inside diameter 76 mm (3”)
Maximum roll diameter 185 mm (7.3”)
Comment [31]: Please add a caption
to this image to identify it.
3M Track and Trace Solutions
3M Center, Bldg. 225-4N-14
St. Paul, MN 55144-1000
1-800-554-9107
www..3mtrackandtrace.com
3M is a trademarks of 3M.
©2009 3M
3MTM RFID CD Tag (continued)
Electronic Specifications
IC TI Tag-it HF-I Plus Transponder
Operating Frequency 13.56 MHz
Supported Standard ISO 18000-3 Mode 1, ISO 15693-3
Read/Write Cycles Unlimited number of read cycles and up to 100,000 write cycles.
Read Rate Up to 50 tags per second (dependent on application).
Anti-collision Yes - Linear Algorithm
Memory Format 2048-bits programmable read/write
Read Range Dependent on reader power and reader antenna
Data Rate 26 kb/s as per ISO 18000-3 Mode 1 Specification
Material Specifications
Face Material Opaque Thermal Transfer Paper
Adhesive 3M Acrylic General Purpose Adhesive
Adhesive PH 6.0 to 7.5
Antenna Aluminum
IC to antenna construction Chip bonded to antenna with Anisotropic Conductive Film adhesive
Tag base material PET (Polyethylene terephthalate)
General Specifications
Operating temperature -20 C to 70 C (-4 F to 158 F)
Storage temperature 15 C to 25 C (59 F to 77 F) and at 20% to 70% relative humidity
Shelf life 2 year
Reliability testing 65 C( 149 F )/95%RH for 15 weeks
ESD voltage immunity +/- 2 kV peak
Bending diameter >50 mm
Delivery and Packaging Specifications
Tags per roll 1000
Rolls in package 1
Winding Tags out
Inspection and delivered tags 100% inspected, 1000 good tags per roll
Bad Tags Marked Yes
Warranty Please contact the local 3M sales representative for warranty information

Products related to this Datasheet

RFID TAG R/W 13.56MHZ INLAY