Mini RFID Tracking Pad Brochure Datasheet by 3M

View All Related Products | Download PDF Datasheet
Ira BID ”F T HJ-I'W'I'I’HUEM
Please recycle. Printed in U.S.A.
© 3M 2009. All rights reserved.
3M is a trademark of 3M
75-4700-2785-7
3M Track and Trace Solutions
3M Center Building 225-4N-14
St. Paul, MN 55144-1000
USA
1-800-944-3512
www.3M.com/RFID
3M Mini RFID Tracking Pad
The 3M Mini RFID Tracking Pad is the latest RFID Tracking Pad from 3M. Designed
for compatibility, the mini tracking pad will work with systems that already have a
3M tracking pad. With enhanced aesthetics, the new mini tracking pad looks great
on a desk or counter top and includes several new features including user interface
lights for a quick confirmation of a successful transaction or event. The mini tracking
pad also helps address the need to find an outlet, as the pad is fully powered from the
USB port on your PC or laptop. The compact size also makes this the ideal reader for
mobile applications. A laptop and the 3M Mini RFID Tracking Pad allow you to work
from anywhere you please. With these new features the mini tracking pad is the perfect
complement to your existing Track and Trace solution.
The 3M Mini RFID Tracking Pad will also be the first tracking pad offered for sale
through distribution. Do you need a compact portable reader for your tracking
application? Look for the 3M Tracking Pad Developers Kit from your favorite
electronics distributor.
Features
• Low Profile Aesthetic Form
• Great for Mobile Applications
• UL & FCC Certified
• Integrated Antenna
• USB Powered
• User Interface Lights
• Standard Connector (Mini USB)
Components
• 3M Mini RFID Tracking Pad
• USB Cable
Mini RFID Tracking Pad
Specifications
USB Cable 6.5 ft. (2 m)
Dimensions 7.25 in. x 6.5 in. (18.4 cm x 16.5 cm)
Read Range up to 6 inches (15.2 cm)
Storage
Temperature
-40°F to 131°F
(-40°C to 55°C)
Humidity 0% to 85% RAH, non-condensing
Tag Protocols ISO 15693
ISO 18000-3 Mode 1
TI Tag-It
Power Supply 5V from USB
Antenna Integrated
RF Frequency 13.56 MHz
Transmit Power 200mW

Products related to this Datasheet

RFID READER R/W 13.56MHZ
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY
RFID TAG R/W 13.56MHZ INLAY