USB-COM232-Plus-4 Datasheet by FTDI, Future Technology Devices International Ltd

View All Related Products | Download PDF Datasheet
(€F© sunuart1@ftdi httnzl /www.ftdichip.com
Future Technology Devices International Ltd (FTDI)
Unit 1, 2 Seaward Place, Centurion Business Park, Glasgow, G41 1HH, United Kingdom
Tel.: +44 (0) 141 429 2777 Fax: + 44 (0) 141 429 2758
E-Mail (Support): support1@ftdichip.com Web: http://www.ftdichip.com
Neither the whole nor any part of the information contained in, or the product described in this manual, may be adapted or reproduced
in any material or electronic form without the prior written consent of the copyright holder. This product and its documentation are
supplied on an as-is basis and no warranty as to their suitability for any particular purpose is either made or implied. Future Technology
Devices International Ltd will not accept any claim for damages howsoever arising as a result of use or failure of this product. Your
statutory rights are not affected. This product or any variant of it is not intended for use in any medical appliance, device or system in
which the failure of the product might reasonably be expected to result in personal injury. This document provides preliminary
information that may be subject to change without notice. No freedom to use patents or other intellectual property rights is implied by
the publication of this document. Future Technology Devices International Ltd, Unit1, 2 Seaward Place, Centurion Business Park,
Glasgow, G41 1HH, United Kingdom. Scotland Registered Number: SC136640
Copyright © 2010 Future Technology Devices International Limited
Future Technology Devices International Ltd
USB-COM232-PLUS4
Datasheet
Document Reference No.: FT_000148
Version 1.2
Issue Date: 2010-04-12
FTDI mm 4 Datasheel Chip Version 1.2 Clearance "0.: FTDI# 97
Copyright © 2010 Future Technology Devices International Limited 1
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
1 Introduction
1.1 Functional Description
The USB-COM-Plus modules are a family of communication devices. This model, USB-COM232-PLUS4,
provides a simple method of adapting four legacy RS232 serial devices to a modern USB port. This is
accomplished by incorporating the industry standard FTDI FT4232H USB2.0 Hi-Speed serial bridge chip.
The integrated electronics of the USB-COM232-PLUS4 utilise the FTDI FT4232H plus four RS232 level
shifters and TXD/RXD LEDs to provide a visual indication of data traffic through the module.
Figure 1.1 USB-COM232-PLUS4
The module uses a standard USB-MINIB device connector for connection to an upstream host or hub
port. RS232-level signals, including modem handshake signals, are available on an industry-standard
DE-9P connector. The maximum RS232-level data rate is 1Mbps.
The USB-COM232-PLUS4 module requires USB device drivers, available free from www.ftdichip.com,
which are used to make the USB-COM232-PLUS4 appear as four Virtual COM Ports (VCP). This allows
existing serial communications software, such as HyperTerminal, to exchange data through the USB-
COM232-PLUS4 to a legacy RS232 peripheral device.
1.2 LED Description
The USB-COM232-PLUS4 uses nine LEDs to indicate a valid link as well as data traffic according to the
following table:
LED
Colour
Function
Description
quantity
Yellow
Enumerated
ON when USB-COM-Plus is configured and ready
1
Green
TxD Activity
Flashes when data is transmitted from the USB-COM232-PLUS4 to
the attached RS232 device
4
Red
RxD Activity
Flashes when data is transmitted from the attached RS232 device to
the USB-COM232-PLUS4
4
Table 1.1 LED Description
1.3 Block Diagram
"- FTDI .: FT_ooo14s 4 Datasheet \ _ Chlp Version 1.2 Clearance No.: FTDI# 97 ”we“ USB MINI B Client Connector FTDI FT4232H R5232 Level Shifter DE 9P Connector (Male)
Copyright © 2010 Future Technology Devices International Limited 2
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
Figure 1.2 USB-COM232-PLUS4 Block Diagram
1.3.1 Block description
USB MINI B Client Connector
This connector provides the interface for connection to a USB Host or Hub port. The maximum cable
length is 5 meters, according to the USB 2.0 specification.
FTDI FT4232H
The FTDI FT4232H provides the Hi-Speed USB-to-Serial conversion. Operating system device drivers are
required in order to work with the FT4232H to provide the quad Virtual COM Port serial interfaces.
RS232 Level Shifter
The RS232 level shifter converts the signals provided by the FT4232H into the voltage levels required by
RS232 devices.
DE-9P Connector (Male)
The DE-9P connector is configured in an industry standard (TIA/EIA-574) pin-out to provide connection to
RS232 peripherals through standard cables. See section 3.1.2
USB MINIB
Client
Connector
FTDI FT4232H
USB Serial Bridge
DE-9P
Connector D
DE-9P
Connector B
DE-9P
Connector C
DE-9P
Connector A
4 Datasheet , _ Chlp Version 1.2 Clearance No.: FTDI# 97 ’ ,-' FTDI .: FT_ooo14s ‘x \ Configuring Fl’232R FT2232 and FT23ZBM Baud Rates
Copyright © 2010 Future Technology Devices International Limited 3
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
1.4 Features
Adds four RS-232 serial ports by connecting to Hi-Speed USB 2.0 interface.
Easy plug & play installation and RS-232 device connection
Provide USB2.0 Hi-Speed(480Mbps) interface and works with USB 1.1 & 2.0 Host and Hub ports
Industry Standard FTDI chip set & device drivers for maximum compatibility
Microsoft Windows® WHQL-certified, Mac OS X, Linux and Windows CE device drivers
Installs as four standard Windows COM ports
COM port number can be changed to any available COM port number, including COM1 to COM4,
to support HyperTerminal, or any other serial communications software application running in
Windows
Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
FIFO: 2K byte transmit buffer, 2K byte receive buffer
RS-232 data signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND
Powered by USB port. No external power adapter required.
Serial port speed up to 1Mbps
Serial Communication Parameters
o Parity: None, Even, Odd
o Data bits: 7, 8
o Flow control: RTS/CTS , DTR/DSR, X-ON/X-OFF, None
Four DE-9P male connectors
LEDs indicate USB Enumeration, RxD, TxD for monitoring port status & easy diagnostics
Operating temperature of -40°C to +85°C
1.5 Performance Figures
Parameter
Performance
USB Interface
480Mbps USB 2.0 Hi-Speed
RS232 Interface
Standard Windows baud rates (300bps to 921.6Kbps)
Custom baud rates (300bps to 1Mbps) through baud rate aliasing. See
FTDI Application Note: AN232B-05 Configuring FT232R, FT2232 and
FT232BM Baud Rates
Table 1.2 - Performance Figures
Part Number
Description
USB-COM232-PLUS4
Hi-Speed USB to 4-Port RS232 module
Table 1.3 - Ordering Information
7- FTDI .: FT_000148 4 Datasheet 4 _ Chlp Version 1.2 Clearance No.: FTDI# 97 ,u-«n.
Copyright © 2010 Future Technology Devices International Limited 4
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
1 Introduction ................................................................................... 1
1.1 Functional Description .................................................................................. 1
1.2 LED Description ............................................................................................. 1
1.3 Block Diagram ............................................................................................... 1
1.3.1 Block description ....................................................................................... 2
1.4 Features ........................................................................................................ 3
1.5 Performance Figures ..................................................................................... 3
2 Installation ..................................................................................... 6
2.1 Example Applications and Configurations ..................................................... 6
2.1.1 Wiring ...................................................................................................... 6
2.2 Device Driver Installation ............................................................................. 7
2.2.1 Microsoft Windows ..................................................................................... 7
2.2.2 Mac OS X, Linux, Windows CE ................................................................... 10
3 Connections .................................................................................. 11
3.1 External Connectors .................................................................................... 11
3.1.1 USB ....................................................................................................... 11
3.1.2 RS232 .................................................................................................... 11
4 Electrical details ........................................................................... 12
4.1 USB ............................................................................................................. 12
4.2 RS232 ......................................................................................................... 12
5 Mechanical Details ........................................................................ 13
5.1 Module Mechanical Dimensions ................................................................... 13
6 Physical Environment Details ....................................................... 14
6.1 Storage ....................................................................................................... 14
6.2 Operating .................................................................................................... 14
7 Environmental Approvals & Declarations ...................................... 15
7.1 EMI Compatibility ........................................................................................ 15
7.2 Safety.......................................................................................................... 15
7.3 Environmental ............................................................................................. 15
7.4 Reliability .................................................................................................... 15
7.4.1 MTTF ..................................................................................................... 15
7.5 Import / Export Information ....................................................................... 16
8 Troubleshooting ........................................................................... 17
8.1 Hardware .................................................................................................... 17
8.2 Device Driver .............................................................................................. 17
8.3 Technical Support ....................................................................................... 18
9 Contact Information ..................................................................... 19
7- FTDI .: FT_000148 4 Datasheet 4 _ Chlp Version 1.2 Clearance No.: FTDI# 97 ,u-«n.
Copyright © 2010 Future Technology Devices International Limited 5
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
10 Appendix A - List of Figures and tables......................................... 21
Appendix B - Revision History ............................................................ 22
FTDI mom 4 Datasheet Chip Version 1.2 Clearance No.: FTDI# 97
Copyright © 2010 Future Technology Devices International Limited 6
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
2 Installation
2.1 Example Applications and Configurations
2.1.1 Wiring
Insert the A-plug into an available USB Host or Hub port. Insert the miniB-plug into the miniB-receptacle
on the USB-COM232-PLUS4.
RS232 cables have followed a standard 9-pin configuration on a D-sub connector since the mid 1980s.
The USB-COM232-PLUS4 follows this standard as a Data Terminal Equipment (DTE) device. If the RS232
equipment being connected is a Data Communication Equipment (DCE) device, it’s typical that a straight-
through cable can be used.
DTE Pin Number
Signal Name
DCE Pin Number
1
DCD = Data Carrier Detect
1
2
RXD = Receive Data
2
3
TXD = Transmit Data
3
4
DTR = Data Terminal Ready
4
5
GND = RS232 signal ground
5
6
DSR = Data Set Ready
6
7
RTS = Request To Send
7
8
CTS = Clear To Send
8
9
RI Ring Indicator
9
Table 2.1 RS232 DTE to DCE connection with straight-through cable
If the USB-COM232-PLUS4 is connected to another DTE device, a serial “null-modem” cable is required. A
null-modem cable handles connecting output signals to the corresponding input signals on the other end.
Table 2.3 shows a typical null-modem cable. Note that RI and DCD are not always used.
DTE Pin Number
Signal Name
DTE Pin Number
2
RXD = Receive Data
3
3
TXD = Transmit Data
2
4
DTR = Data Terminal Ready
6
5
GND = RS232 signal ground
5
6
DSR = Data Set Ready
4
7
RTS = Request To Send
8
8
CTS = Clear To Send
7
Table 2.2 RS232 DTE to DTE connection with null-modem cable
Some serial devices may require certain handshake signals be connected. Refer to your device manual
for cabling details.
FTDI .: FY_000148 4 Datasheet Chip Version 1.2 Clearance No.: FTDI# 91 on Executable shown on Windows XP Instal jg Found New Hardware x Vour new hardware is installed and ready to use, W ndows Update shown on W dows XP Inund New Harman Wlxam Welcome '0 lhe Found New Hardware Wrzard Mm. Wurmm mum and mm ”mm mm WWW WWW. meraranma rm WWW um r, )llelwlhynmnamluahl W mwm mmwm Hudamn m a may ox" mummy} , ex mandgvay Hm: r cnmafl same: 0 Na nnllhlrnme m Nan a comma
Copyright © 2010 Future Technology Devices International Limited 7
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
2.2 Device Driver Installation
The USB-COM232-PLUS4 module drivers are available for download from:
www.ftdichip.com
2.2.1 Microsoft Windows
With the device drivers being Windows Hardware Quality Labs (WHQL) certified, they are also available
through download directly from the Microsoft® Windows® Update service. This is the best choice when
connecting the USB-COM232-PLUS4 to a computer running Windows Vista. Additional installation options
are noted below:
Installation Executable shown on Windows XP
1) Login to your system as Administrator, or a user with Administrator rights.
2) Prior to connecting the USB-COM232-PLUS4 to the USB Host or Hub port, download the latest
device driver version from the FTDIChip web site.
3) Run this executable to install the device drivers.
4) Connect the USB-COM232-PLUS4 to your computer. A notification will appear near the task bar
indicating that new hardware has been installed and is ready for use. It is normal if this notice
appears twice.
Figure 2.1 - Hardware Ready
Windows Update shown on Windows XP
You must have an active Internet connection and the Windows Update Service enabled.
1) Connect the USB-COM232-PLUS4 to your USB Host or Hub.
2) The “Found New Hardware” Wizard will appear. The first dialog should ask whether it is
acceptable to use the Windows Update Service to find the device driver.
Figure 2.2 Found New Hardware Wizard
3) Select one of the “Yes” choices and click “Next”.
4) The following screen appears:
FTD' -=:;;2:::;‘: Chip Version 1.2 Clearance "0.: FTDI# 97 mum Haw Harman Wizard w Wm Mduwuu Ma“ “Ms M usx Dwm (-1 m. We" 0..“ m an mm..." w x4” m rlnnw nm was! l mm mm du m wznl m. ma In m7 @y-Hw m. We. iubmahcally [mammal o mum. k, nupsthtlnramn Mama; m Nan In cmmue mm [Tm \ Figure 2.3 — Automatic Install mum Haw Harman Wizard Dumplelmg lhe Found New Hardware Wizard We Wm >3. mm mm Me “Ms M usa magnum 3% an mm m m. m Wm Found New Hardware Vow new hardware is installed and ready to use. COM Part As gnment
Copyright © 2010 Future Technology Devices International Limited 8
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
Figure 2.3 Automatic Install
5) Wait while the driver is found, downloaded, and installed. This step may take a couple minutes
depending on the Internet speed.
6) After the files are found and installed, click “Finish” to complete the installation.
Figure 2.4 - Complete Hardware Installation
7) Steps 2 through 6 will repeat. The first time installs the basic USB Serial Converter in the USB
device tree. The second time installs the Virtual COM Port layer in the Ports tree and assigns the
COM port number. You must install the Virtual COM Port layer four times, because the USB-
COM232-PLUS4 has four Virtual COM Ports.
8) When both portions of the device driver have been installed successfully, the following message
will appear, indicating that the device is ready.
Figure 2.5 - Hardware Ready
COM Port Assignment
Next, to determine which COM port has been assigned, open the Windows Device Manager from the
System Control Panel.
.: FT_000148 4 Datasheet Verslon 1.2 Clearance No ' FTDI# 97 9. Dunn! Manager 5‘: Away! um new [a g EU - . Banaxes . fiuetmhkaaas . 5 ewe, . w uskdees u g Divhvadavtns . éwD/(urnomanvzs . m Manner.“ Wm . Umzm/mpxmuuwes . s; m an au, hm mun“ . a Imagnudeuczs . q Kevhnams u 4 Me. mu ntha mung um . Mammy: u :- Netwnvkadiptas . ; mmwwn . a We”: . o, Saund, mum andwarre mntvalevs . WNW: . Mae‘s” m mum Figure 2.5 - Device Manager ‘, ; Pavts((oMmPY) ,y (ammummns Pm! (com) ,y (ammummns Pm! (coMZ) ,y Pnntev Fun (va1) y usa Sena‘ Pm! (coma) y usa Sena‘ Pm! (cow) ‘. g Pmcessms uss Senal Pun [mm] Drupmves —\Emaa\ Punsanng: Elma new: 7? USE Sewunxmwl ome we Pub (cm s, my mum." 7er team an usa 5nd fanvzum Dem: mu; rm dawn: u mung VDDMW Wm um um mum Wu um dzv‘cz, m V‘uumm u 5‘51“}: hwh‘nhnum :qu.mmu we may:
Copyright © 2010 Future Technology Devices International Limited 9
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
Figure 2.6 - Device Manager
Click on the Plus “+” sign next to the Ports tree to list the available COM port. You will see “USB Serial
Port”, followed by a COMn assignment. In the figure below, the USB-COM232-PLUS4 is assigned to
COM1 to COM4.
Figure 2.7 - COM Port Assignment
Use this COM port number with your application software in order to access the USB-COM232-PLUS4.
If an application requires use of a different COM port number, the assignment may be changed through
the Advanced Driver Options settings.
From the Device Manager listing above, right-click on the USB Serial Port and select Properties.
Figure 2.8 Access COM Port Properties
Next, click on the “Port Settings” tab.
FTD' -=:;;2:::;‘: Chip Version 1.2 Clearance No ' FTDI# 97 uss Serial r-m [cum] l’rupemts Em2WI—lesa‘mfi8 We Build: memm v Slnn in MM in". v m,“ [fink Wm Figure 2.9 - Settings Tab Mum mum in mm cw Pm mm usa Yimae Sizes Selenium mum in coiimlD-ibimznpevmb‘em: At low bauduiss seen We saunas [Hi my Dzfluimanre Wm Receiveleies‘ miss 9 TiammillEvlzi‘ was 9 EM um". Mlmihnsam Unham Sdecflawei mum in cane-:Uesnans: niuhbms Seeigmmim 17 sewing, Lam rm. [mxek] is v E Cance‘ v Pwei m E mm Eveniflnsmnmefiemavai E SEARTS unume I: me-adW-Mlmci DisaHeMndemEM/kisiaimp I: memwimx i
Copyright © 2010 Future Technology Devices International Limited 10
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
Figure 2.9 - Settings Tab
Then click on the “Advanced…” button.
Figure 2.10 - Advanced Options
This will display the various advanced settings. Note the COM port assignment in the upper left. Clicking
on the drop-down list will display the available port numbers. Select one that is not in use and click OK
on each dialog box to activate the selection. Windows will remember this COM port number.
2.2.2 Mac OS X, Linux, Windows CE
Device drivers and FTDI installation guides for Mac OS X, Linux and Windows CE are available for
download on the FTDIChip web sites. Follow the respective FTDI installation guides for the chosen
operating system.
1" FT D I .: FT_000143 4 Datasheet \ _ Chlp Version 1.2 Clearance No.: FTDI# 97 ,t"“l.
Copyright © 2010 Future Technology Devices International Limited 11
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
3 Connections
3.1 External Connectors
3.1.1 USB
The USB-COM232-PLUS4 is a downstream USB 2.0 High-speed Device. A standard USB Series “miniB”
receptacle is mounted inside the USB-COM232-PLUS4 to facilitate connection to an upstream USB Host or
Hub.
Pin Number
Pin Type
Description
1
Power
VBUS USB Power provided from upstream USB Host or Hub
2
Bidirectional
D = USB data signal, negative polarity
3
Bidirectional
D+ = USB data signal, positive polarity
4
ID
ID = Host /slave select pin ,No used
5
Ground
GND = USB signal ground
Shield
Case Ground
Drain = typically connected to the host PC case
Table 3.1 USB "miniB" Receptacle Pin-Out
3.1.2 RS232
The RS232 port is configured as Data Terminal Equipment (DTE), with a 9-contact D-Sub Pin connector.
Pin assignments are according to TIA/EIA-574 which formally defines the assignments for a COM port
found on many personal computers.
Pin Number
Pin Type
Description
1
Input
DCD = Data Carrier Detect
2
Input
RXD = Receive Data
3
Output
TXD = Transmit Data
4
Output
DTR = Data Terminal Ready
5
Ground
GND = RS232 signal ground
6
Input
DSR = Data Set Ready
7
Output
RTS = Request To Send
8
Input
CTS = Clear To Send
9
Input
RI = Ring Indicator
Shield
Case Ground
Drain = typically connected to the host PC case
Table 3.2 DE-9P RS232 Pin-Out
1" FT D I .: FT_000143 4 Datasheet \ _ Chlp Version 1.2 Clearance No.: FTDI# 97 ,t"“l.
Copyright © 2010 Future Technology Devices International Limited 12
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
4 Electrical details
4.1 USB
Parameter
Description
Minimum
Typical
Maximum
Units
Conditions
USB_VCC
Input Power Voltage*
4.25
5.0*
5.25
V
*Present when USB
cable is attached and
USB Host or Hub
powered.
Icc
USB current
30
50
mA
Table 4.1 - USB Electrical Details
4.2 RS232
Parameter
Description
Minimum
Typical
Maximum
Units
Conditions
Vtrans
Transmitter output
voltage swing
± 5
V
RL = 3KΩ
Vrec
Receiver input voltage
range
±2.4
±25
V
Input resistance = 3KΩ
to 7KΩ
ESD HBM
±15
KV
RS-232 Inputs and
Outputs
Table 4.2 - RS232 Electrical Details
FTDI ”4‘531'333 chip Version 1.2 Clearance "0.: FTDII? 97
Copyright © 2010 Future Technology Devices International Limited 13
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
5 Mechanical Details
5.1 Module Mechanical Dimensions
Figure 5.1 - USB-COM232-PLUS4 PCB Dimensions
Dimensions are in mm. The height of the module is dominated by the 4 D-type connectors and stands
12.8mm +/- 1mm. The D-type pins protrude below the PCB by 2.54mm +/-1mm
y" FTDI .: FT_000143 4 Datasheet \ _ Chlp Version 1.2 Clearance No.: FTDI# 97 ,t““!.
Copyright © 2010 Future Technology Devices International Limited 14
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
6 Physical Environment Details
6.1 Storage
Parameter
Description
Minimum
Typical
Maximum
Units
Conditions
T
Storage Temperature
Range
TBD
TBD
oC
Table 6.1 - Storage Temperature
6.2 Operating
Parameter
Description
Minimum
Typical
Maximum
Units
Conditions
T
Operating Temperature
Range
40
+85
oC
5% to 95% RH,
non condensing
Table 6.2 - Operating Temperature
FTDI mom 4 Datasheet chip Version 1.2 Clearance No.: FTDI# 97
Copyright © 2010 Future Technology Devices International Limited 15
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
7 Environmental Approvals & Declarations
7.1 EMI Compatibility
FCC and CE
The USB-COM232-PLUS4 has been tested to be compliant with both FCC Part 15 Subpart B and European
EMC Directive.
NOTE: This is a Class B product. In a domestic environment, this product may cause radio interference,
in which case the user may be required to take adequate measures.
NOTE: This equipment has been tested and found to comply with the limits for a Class B digital device,
pursuant to Part 15 of the FCC Rules. These limits are designed to provide reasonable protection against
harmful interference in a residential installation. This equipment generates uses and can radiate radio
frequency energy and, if not installed and used in accordance with the instructions, may cause harmful
interference to radio communications. However, there is no guarantee that interference will not occur in a
particular installation. If this equipment does cause harmful interference to radio or television reception,
which can be determined by turning the equipment off and on, the user is encouraged to try to correct
the interference by one or more of the following measures:
Reorient or relocate the receiving antenna.
Increase the separation between the equipment and receiver.
Connect the equipment into an outlet on a circuit different from that to which the receiver is
connected.
Consult the dealer or an experienced radio/TV technician for help.
7.2 Safety
The USB-COM232-PLUS4 is defined as Limited Power Supply (LPS) device, with operating voltages under
60VDC.
7.3 Environmental
The USB-COM232-PLUS4 is a lead-free device that complies with the following environmental directives:
RoHS, WEEE, REACH, PFOS and DecaBDE.
7.4 Reliability
The USB-COM232-PLUS4 is designed as a robust USB-Serial module for use in many environments.
There are no user-serviceable parts. Any failure will require a replacement of the unit.
7.4.1 MTTF
The Mean Time To Failure is calculated at TBD hours.
‘ FTDI .: FT_ooo14s 4 Datasheet Chip Version 1.2 ‘ Clearance No.: may: 97 rm“
Copyright © 2010 Future Technology Devices International Limited 16
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
7.5 Import / Export Information
Import / Export Information
Country of Origin
China
Harmonized Code
8542.90.0000
Product Description
USB to RS232 Development Module, Four COM Port
USA ECCN
EAR99 No License Required
Table 7.1 - Import / Export Information
I'- FTDI .: FY_00014B 4 Datasheet _ _ Chlp Version 1.2 Clearance No.: FTDI# 97 ,a““l. .com Documents InstaIIGuides. htm - DEVICE TIMES OUT - ERRATIC MOUSE POINTER - COM PORT IN USE htt Ftd m Documents InstallGu es tm
Copyright © 2010 Future Technology Devices International Limited 17
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
8 Troubleshooting
8.1 Hardware
Cables are the most common sources of trouble with external devices.
Check the following:
- USB cable is properly inserted at both ends
- Computer power is ON
- Computer is not in Sleep or Standby
- If a USB Hub is used, be sure it is set for “Self-Powered” operation
- If a USB Hub is used, be sure all cables are properly inserted
- If all the above are OK, the Yellow LED should be lit, indicating the device has been recognized by the
USB subsystem.
RS232 cables check the following:
- Output signals (TXD, RTS, DTR) are connected to the respective inputs (RXD, CTS, DSR) in each
direction.
- Check for specific handshake requirements of your RS232 peripheral.
- If handshake signals are note used, ensure the application is set to “No Hardware Handshake”, or
equivalent.
- Test the port with a loop-back connector. Connect TXD to RXD, RTS to CTS and DTR to DSR. Use a
simple terminal program to check that data is transmitted and received.
8.2 Device Driver
Ensure the latest device driver is in use. See www.ftdichip.com
If other devices with FTDI chips are installed in the system, check with all manufacturers of these devices
for the latest device drivers.
See the FTDI installation guides for additional details: http://ftdichip.com/Documents/InstallGuides.htm
Common Windows Device Driver Troubles:
DEVICE TIMES OUT: The default settings of the device driver assume typical data transfers of
hundreds to thousands or more bytes at a given time. Some applications, such as a GPS device,
only send data in short packets, often only a few bytes. If this is the case, it may be necessary
to adjust the driver buffer size and/or latency timer to smaller values. These values can be
adjusted through the Advanced driver options as noted in Figure 2.13. The buffer size can be
reduced to 64 bytes. The latency timer can be set as low as 2ms. A setting of 1ms will cause
unnecessary USB traffic and could adversely affect data transmission.
ERRATIC MOUSE POINTER: The device driver defaults to query an attached device to find out
whether it is a mouse or modem, consistent with native COM port operation. Some RS232
peripherals constantly send short packets of data, causing the host system to “think” a mouse or
modem has been attached. These short packets will interfere with normal mouse operation
causing the pointer to jump around the screen. If this happens, disconnect the RS232 device and
uncheck the Serial Enumerator option, also found on the Advanced driver options screen in Figure
2.13.
COM PORT IN USE: Windows keeps track of all COM port assignments. If multiple FTDIChip
products have been connected to a single system, the COM port number will increase, even if the
other devices are not attached. If the higher COM port assignments are not acceptable for the
application, known unused COM port numbers should be uninstalled according to the FTDI
installation guide: http://ftdichip.com/Documents/InstallGuides.htm.
FTDI mom 4 Datasheet chip Version 1.2 Clearance No.: FTDI# 97 supportithdichip.cam us.support@ftdichip.cam
Copyright © 2010 Future Technology Devices International Limited 18
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
8.3 Technical Support
Technical support may be obtained from your nearest FTDIChip office:
United Kingdom: support1@ftdichip.com
United States: us.support@ftdichip.com
China: cn.support@ftdichip.com
Taiwan tw.support1@ftdichip.com
,a-«I. v I FTDI Chip .: FY_00014B 4 Datasheet Version 1.2 Clearance No.: FTDI# 97 salesl©ftdichip.com suggorthulftdichiQLom admileftdichip.com htt : wwwftdichi .com htt : wwwftdichi .com tw.salesl@ftdichip.com tw.supgort1@ftdichip.com tw.admin1@ftdichig‘com htt : www‘ftdichi ‘com us.5upport@ftdichig‘com u5.admin@ftdichip com
Copyright © 2010 Future Technology Devices International Limited 19
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
9 Contact Information
Head Office Glasgow, UK
Future Technology Devices International Limited
Unit 1, 2 Seaward Place
Centurion Business Park
Glasgow, G41 1HH
United Kingdom
Tel: +44 (0) 141 429 2777
Fax: +44 (0) 141 429 2758
E-mail (Sales) sales1@ftdichip.com
E-mail (Support) support1@ftdichip.com
E-mail (General Enquiries) admin1@ftdichip.com
Web Site URL http://www.ftdichip.com
Web Shop URL http://www.ftdichip.com
Branch Office Shanghai, China
Future Technology Devices International Limited (China)
Room 408, 317 Xianxia Road,
ChangNing District,
ShangHai, China
Tel: +86 (21) 62351596
Fax: +86(21) 62351595
E-Mail (Sales): cn.sales@ftdichip.com
E-Mail (Support): cn.support@ftdichip.com
E-Mail (General Enquiries): cn.admin1@ftdichip.com
Web Site URL: http://www.ftdichip.com
Branch Office Taipei, Taiwan
Future Technology Devices International Limited (Taiwan)
2F, No 516, Sec. 1 NeiHu Road
Taipei 114
Taiwan, R.O.C.
Tel: +886 (0) 2 8791 3570
Fax: +886 (0) 2 8791 3576
E-mail (Sales) tw.sales1@ftdichip.com
E-mail (Support) tw.support1@ftdichip.com
E-mail (General Enquiries) tw.admin1@ftdichip.com
Web Site URL http://www.ftdichip.com
Branch Office Hillsboro, Oregon, USA
Future Technology Devices International Limited (USA)
7235 NW Evergreen Parkway, Suite 600
Hillsboro, OR 97123-5803
USA
Tel: +1 (503) 547 0988
Fax: +1 (503) 547 0987
E-Mail (Sales) us.sales@ftdichip.com
E-Mail (Support) us.support@ftdichip.com
E-mail (General Enquiries) us.admin@ftdichip.com
Web Site URL http://www.ftdichip.com
7- FTDI .: FT_000148 4 Datasheet 4 _ Chlp Version 1.2 Clearance No.: FTDI# 97 ,u-«n.
Copyright © 2010 Future Technology Devices International Limited 20
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
Distributor and Sales Representatives
Please visit the Sales Network page of the FTDI Web site for the contact details of our distributor(s) and
sales representative(s) in your country.
7- FTDI .: FT_000148 4 Datasheet 4 _ Chlp Version 1.2 Clearance No.: FTDI# 97 ,u-«n.
Copyright © 2010 Future Technology Devices International Limited 21
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
10 Appendix A - List of Figures and tables
List of Figures:
Figure 1.1 USB-COM232-PLUS4 ..................................................................................................................... 1
Figure 1.2 USB-COM232-PLUS4 Block Diagram .......................................................................................... 2
Figure 2.1 - Hardware Ready .......................................................................................................................... 7
Figure 2.2 Found New Hardware Wizard .................................................................................................... 7
Figure 2.3 Automatic Install ......................................................................................................................... 8
Figure 2.4 - Complete Hardware Installation ................................................................................................ 8
Figure 2.5 - Hardware Ready .......................................................................................................................... 8
Figure 2.6 - Device Manager ........................................................................................................................... 9
Figure 2.7 - COM Port Assignment ................................................................................................................ 9
Figure 2.8 Access COM Port Properties..................................................................................................... 9
Figure 2.9 - Settings Tab ............................................................................................................................... 10
Figure 2.10 - Advanced Options ................................................................................................................... 10
Figure 5.1 - USB-COM232-PLUS4 PCB Dimensions .................................................................................. 13
List of tables:
Table 1.1 LED Description ........................................................................................................................... 1
Table 1.2 - Performance Figures .................................................................................................................... 3
Table 1.3 - Ordering Information .................................................................................................................... 3
Table 2.1 RS232 DTE to DCE connection with straight-through cable ................................................... 6
Table 2.2 RS232 DTE to DTE connection with null-modem cable ........................................................... 6
Table 3.1 USB "miniB" Receptacle Pin-Out ............................................................................................. 11
Table 3.2 DE-9P RS232 Pin-Out ................................................................................................................. 11
Table 4.1 - USB Electrical Details ................................................................................................................. 12
Table 4.2 - RS232 Electrical Details ............................................................................................................. 12
Table 6.1 - Storage Temperature .................................................................................................................. 14
Table 6.2 - Operating Temperature .............................................................................................................. 14
Table 7.1 - Import / Export Information ........................................................................................................ 16
7- FTDI .: FT_000148 4 Datasheet 4 _ Chlp Version 1.2 Clearance No.: FTDI# 97 ,u-«n.
Copyright © 2010 Future Technology Devices International Limited 22
Document Reference No.: FT_000148
USB-COM232-PLUS4 Datasheet
Version 1.2
Clearance No.: FTDI# 97
Appendix B - Revision History
Version Draft First Draft 12th June 2009
Version 1.0 First Release July 7th 2009
Version 1.1 Corrected title page which said PLUS1 instead of PLUS4 12/08/09
Version 1.2 Edited Section 1.3.1, Removed the statement
“A standard “A to B” cable is provided” 12/04/2010

Products related to this Datasheet

MOD USB HS RS232 CONVERTER 4 CH