Imped Freq“ Insert VSW Noun Vel Sh am, per ASTMiAS ‘ SAEVAM572700) eryllium Copper) E RYSTE K 1273:! CUMMUNWEALTH DRIVE FDRT MYER FL 33913 PHDN 239 56 3311 EDD-23 61 FAX. 239-551-“125 WWW.CRY5TEK.L‘.UM
18 GHZ PRECISION RF
COAX CABLE ASSEMBLIES
WITH STAINLESS STEEL
CONNECTORS
Rev.: M
Date: 02-27-19
SS402 50 Ohm 18 GHz Precision Coaxial Cables
Features:
Strain Relief: Heavy duty adhesive strain relief
Center Conductor: SPCCS (Silver-Plated Copper Clad Steel)
Inner Shielding: SS (Spiral Strip Of Silver-Plated Copper)
Outer Braid: SPC (Silver-Plated Copper Braid)
Insulation: PTFE (Polytetrafluoroethylene) dielectric
Jacket: ETFE (Ethylene Tetrafluoroethylene
Copolymer)
Cable Outer Diameter: 0.163” (4.14mm)
Connectors: SST, corrosion-resistant, per ASTM-A582
(Passivated finish per SAE-AMS-2700)
Center Pin: GPBC (Gold-Plated Beryllium Copper)
Jacket Color: Blue
Operating Temperature: -45°C to +85°C
Minimum Bend Radius: 0.8” (20.32mm)
Part Number Description Length
CCSMA-MM-SS402-6 SS402 Precision Coax Cable, SMA Male Straight / Male Straight 6”
CCSMA-MM-SS402-12 SS402 Precision Coax Cable, SMA Male Straight / Male Straight 12”
CCSMA-MM-SS402-24 SS402 Precision Coax Cable, SMA Male Straight / Male Straight 24”
CCSMA-MM-SS402-36 SS402 Precision Coax Cable, SMA Male Straight / Male Straight 36”
CCSMA-MM-SS402-48 SS402 Precision Coax Cable, SMA Male Straight / Male Straight 48”
CCSMA-MM-SS402-60 SS402 Precision Coax Cable, SMA Male Straight / Male Straight 60”
CCSMA-MM-SS402-72 SS402 Precision Coax Cable, SMA Male Straight / Male Straight 72”
CCSMA-MM-SS402-120 SS402 Precision Coax Cable, SMA Male Straight / Male Straight 120”
SMA Male / SMA Male[Straight/Straight]
Custom Lengths Available
Impedance: 50 Ohms
Frequency: 18 GHz
Insertion Loss: 0.66 dB/ft Typ at 18 GHz
VSWR: <1.3, DC to 18 GHz
Nominal Capacitance: 29 pF/ft
Velocity of Propagation: 70%
Shield Effectiveness: Greater than 110 dB
Attenuation (dB/ft): 0.08 Typical at 500 MHz
*connector loss not included 0.11 Typical at 1 GHz
0.21 Typical at 3 GHz
0.32 Typical at 6 GHz
0.50 Typical at 12 GHz
0.66 Typical at 18 GHz
Electrical Specifications:
Available Connector Terminations:
SMA Male
SMA Male Right Angle
Type N Male
Type N Bulkhead Female
Connector Corrosion (salt spray):
MIL-STD-202, method 101, test cond. B 5% salt
solution.
Connector Durability:
500 connections Minimum
Mechanical Specifications:
Avg Power in (Watts): 920 @ 500 MHz
*as specified at 25°C 620 @ 1 GHz
360 @ 3 GHz
220 @ 6 GHz
150 @ 12 GHz
120 @ 18 GHz
RYS E K 2123;“; I? [X STEEL RoHSM\‘ ‘ Compliant ‘ E RYSTEK 1273:! EUMMUNWEALTH DRIVE ' FDRT MYERSV FL 33913 — F'HEINE: 239-561-3311 ' BUD-23'7-3El61 EDRF'E'RAT'E'N FAX: 239-551-“325 ' WWW.CRY5TEK.L‘.UM
18 GHZ PRECISION RF
COAX CABLE ASSEMBLIES
WITH STAINLESS STEEL
CONNECTORS
Rev.: M
Date: 02-27-19
Part Number Description Length
CCSMA1-MM-SS402-6 SS402 Precision Coax Cable, SMA Male Straight / SMA Male R/A 6”
CCSMA1-MM-SS402-12 SS402 Precision Coax Cable, SMA Male Straight / SMA Male R/A 12”
CCSMA1-MM-SS402-24 SS402 Precision Coax Cable, SMA Male Straight / SMA Male R/A 24”
CCSMA1-MM-SS402-36 SS402 Precision Coax Cable, SMA Male Straight / SMA Male R/A 36”
CCSMA1-MM-SS402-48 SS402 Precision Coax Cable, SMA Male Straight / SMA Male R/A 48”
CCSMA1-MM-SS402-60 SS402 Precision Coax Cable, SMA Male Straight / SMA Male R/A 60”
CCSMA1-MM-SS402-72 SS402 Precision Coax Cable, SMA Male Straight / SMA Male R/A 72”
CCSMA1-MM-SS402-120 SS402 Precision Coax Cable, SMA Male Straight / SMA Male R/A 120”
SMA Male [Straight/Right Angle]
Part Number Description Length
CCSMA2-MM-SS402-6 SS402 Precision Coax Cable, SMA Male R/A / SMA Male R/A 6”
CCSMA2-MM-SS402-12 SS402 Precision Coax Cable, SMA Male R/A / SMA Male R/A 12”
CCSMA2-MM-SS402-24 SS402 Precision Coax Cable, SMA Male R/A / SMA Male R/A 24”
CCSMA2-MM-SS402-36 SS402 Precision Coax Cable, SMA Male R/A / SMA Male R/A 36”
CCSMA2-MM-SS402-48 SS402 Precision Coax Cable, SMA Male R/A / SMA Male R/A 48”
CCSMA2-MM-SS402-60 SS402 Precision Coax Cable, SMA Male R/A / SMA Male R/A 60”
CCSMA2-MM-SS402-72 SS402 Precision Coax Cable, SMA Male R/A / SMA Male R/A 72”
CCSMA2-MM-SS402-120 SS402 Precision Coax Cable, SMA Male R/A / SMA Male R/A 120”
SMA Male[Right Angle/Right Angle]
7 ON RF <@ b="" rys="" e="" k="" semblie="" ¥="" mwlwmm="" fcnvstlfivccénr/atidn="" steel="" rohsh\‘="" 1="" compliant="" ‘="" e="" ryste="" k="" 1273:!="" cdmmunwealth="" drive="" '="" fort="" myersv="" fl.="" 33913="" .-="" —="" phdne:="" 239-561-3311="" '="" edd-237-3u61="" :drpdrat'dn="" fax:="" 239-551-“325="" '="" www.cry5tek.l‘.um="">
18 GHZ PRECISION RF
COAX CABLE ASSEMBLIES
WITH STAINLESS STEEL
CONNECTORS
Rev.: M
Date: 02-27-19
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
0 2 4 6 8 10 12 14 16 18 20
PN: CCSMA-MM-SS402-120
VSWR (S11)
-7.0
-6.0
-5.0
-4.0
-3.0
-2.0
-1.0
0.0
0 2 4 6 8 10 12 14 16 18 20
PN: CCSMA-MM-SS402-120
INSERTION LOSS (S12)
-7.0
-6.0
-5.0
-4.0
-3.0
-2.0
-1.0
0.0
0 2 4 6 8 10 12 14 16 18 20
PN: CCSMA-MM-SS402-120
INSERTION LOSS (S21)
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
0 2 4 6 8 10 12 14 16 18 20
PN: CCSMA-MM-SS402-120
VSWR (S22)
Data plots contained within this specification are generated from actual production cable assemblies. This data represents the
typical performance that can be expected from each cable assembly. The data is plotted from raw data without modification (ie:
Smoothing or Averaging.)