® SMF/SMFP Series, SxZOmm Giass Tube Fast aiow Fuse RcHS 2 Compliant x2 t ed ed ed res =®u @‘® (6 s als 03 03 1 03 ©® Specifications subject to change without notice POWER e SOLUTIONS 8- ‘ PROTECTION V u bei group
Type 5MF / 5MFP
Fast Blow Fuse Series
belfuse.com/circuit
-
protection
5MF/5MFP Series, 5x20mm Glass Tube Fast Blow Fuse
RoHS 2
Compliant
5
x2
0
mm
Fast
Blow
,
glass
tube body cartridge fuse designed
,
approved
and
complied
w
ith UL and CSA standard 248
-
14.
Features
-
Meet UL and CSA standard 248
-
14
-
Wide operating temperature range
-
Bulk
and Tape & Reel
packing available
-
RoHS
2
compliant
-
Halogen Free
-
Lead
F
ree
Applications
Provide individual protection for components or internal circuits.
-
Power
s
upplies
-
Battery charger
-
Monitor
LEAD FREE =
-
Adapter
HALOGEN FREE =
Physical Specifications
Electrical Characteristics
(UL/CSA STD
.
248
-
14)
Safety Agency Approvals
Testing Current
Blow Time
Minimum
Maximum
100%
4
H
rs.
N/A
135%
N/A
1 Hr
.
200%
N/A
5
sec
Materials
Body :
Glass
Cap: Nickel Plated
Br
ass
Caps
Leads: Matte Tin Plated Copper
Marking
On Fuse :
“bel
”, ”
5MF
”, ”Current Rating”, “Voltage Rating”,
”Appropriate Safety Logos”, ”
RoHS
2
compliant
On Label :
"bel", "
5MF”or”5MF
P
", "Current
Rating", "Voltage Rating", "Interrupting Rating",
"
Appropriate Safety Logos" and "
", "
"(China RoHS compliant).
Safety
Agency
Safety Agency
Certificate
Voltage
Rating
(V)
Ampere Range / Volt
@ I.R. ability*
E20624
80mA
-
3A/250V
AC
3.15A
-
8A/125V
AC
80mA
-
3A/250V AC@200A
80mA
-
8A/12
5V AC@10,000A
LR39772
JET1037
-
31003
-
1010
JET1037
-
31003
-
1011
1A
-
5A/125V AC@500A
JET1037
-
31003
-
1007
>5A
-
15A/125V AC@300A
*I.R.= Interrupting Rating = Short Circuit Rating(Amps)
Specifications subject to change without notice
0 7mm 1 (- 5"c 5°C POWER Speuficanons subject to change wuhom notice SOLUTIONS 8 PROTECTION M 2m9
Type 5MF / 5MFP
2
/
4
Bel Fuse Inc.
206 Van Vorst Street
Jersey City, NJ 07302 USA
+1
201.432.0463
Bel.US.CS@belf.com
belfuse.com/circuit
-
protection
© 201
9
Bel Fuse, Inc.
Rev.
5MF
Jan2019
Environmental
Specifications
Shock Resistance
MIL
-
STD
-
202G, Method 213B, Test Condition 1
(100 G's peak for 6 milliseconds; Sawtooth waveform)
Vibration Resistance
MIL
-
STD
-
202G, Method 201A (10
-
55 Hz,
0.06 inch, total excursion).
Salt Spray Resistance
MIL
-
STD
-
202G,
Method 101E, Test Condition B (48 hrs).
Insulation Resistance
MIL
-
STD
-
202G,
Method 302, Test Condition A
(After Opening) 10,000 ohms minimum.
Solderability
MIL
-
STD
-
202G, Method 208H
Resistance to solder Heat
MIL
-
STD
-
202
G, Method 210F, Test Condition B
(260
+/
-
5
,1
0
+/
-
1
sec)
Thermal Shock
MIL
-
STD
-
202G
, Method 107G, Test Condition B
(
-
65
to +125
).
Operating Temperature
-
55
to +125
Terminal Strength
IEC
-
68
-
2
-
21
Electrical S
pecifications
Consult manufacturer for other ratings
Catalog
Number
Ampere
Rating
Typical
Cold
Resistance
(ohm
s
)
Volt
-
drop
@100%In
(Volt)
max.
Voltage and
Interrupting
Ratings
Melting I²T
<10 m
Sec
(A²
Sec)
Melting I²T
@10 In
(A²
Sec)
Maximum
Power
Dissipation
(W)
Agency
Approvals
5MF(P) 80
-
R
80mA
42.5
5.10
See Table of
Safety Approvals
on Page 1 for
Voltage and
associated
Interrupting
Ratings
0.0004
0.0004
0.32
Y
Y
5MF(P) 100
-
R
100mA
6.95
2.63
0.0009
0.0008
0.35
Y
Y
5MF(P) 125
-
R
125mA
6.92
3.65
0.0017
0.0015
0.60
Y
Y
5MF(P) 200
-
R
200mA
2.97
2.58
0.007
0.006
0.72
Y
Y
5MF(P) 250
-
R
250mA
1.47
0.99
0.016
0.014
0.25
Y
Y
5MF(P) 300
-
R
300mA
1.18
1.07
0.020
0.019
0.39
Y
Y
5MF(P) 350
-
R
350mA
0.92
1.06
0.038
0.032
0.36
Y
Y
5MF(P) 400
-
R
400mA
0.65
0.74
0.080
0.084
0.20
Y
Y
5MF(P) 500
-
R
500mA
0.49
0.78
0.122
0.118
0.33
Y
Y
5MF(P) 600
-
R
600mA
0.394
0.77
0.195
0.195
0.44
Y
Y
5MF(P) 7
0
0
-
R
7
0
0mA
0.305
0.73
0.265
0.267
0.65
Y
Y
5MF(P) 800
-
R
800mA
0.243
0.61
0.40
0.40
0.54
Y
Y
5MF(P) 1
-
R
1A
0.118
0.22
0.88
0.85
0.26
Y
Y
Y
5MF(P) 1.25
-
R
1.25A
0.085
0.21
1.5
1.5
0.31
Y
Y
Y
5MF(P)
1.5
-
R
1.5A
0.067
0.17
2.6
2.6
0.36
Y
Y
Y
5MF(P) 2
-
R
2A
0.046
0.16
4.4
4.5
0.44
Y
Y
Y
5MF(P) 2.5
-
R
2.5A
0.037
0.16
7.6
7.8
0.52
Y
Y
Y
5MF(P) 3
-
R
3A
0.030
0.17
13
14
0.59
Y
Y
Y
5MF(P) 3.5
-
R
3.5A
0.025
0.15
17
18
0.65
Y
Y
Y
5MF(P) 4
-
R
4A
0.019
0.14
22
24
0.72
Y
Y
Y
5MF(P) 5
-
R
5A
0.016
0.15
38
41
0.84
Y
Y
Y
5MF(P) 6
-
R
6A
0.012
0.13
65
72
0.96
Y
Y
Y
5MF(P) 7
-
R
7A
0.011
0.13
88
97
1.10
Y
Y
Y
5MF(P) 8
-
R
8A
0.009
0.13
113
126
1.23
Y
Y
Y
Spe
cifications
subject to change without notice
3/4 VB 5MF / SMFP . TIME CUHHENT CHARACTERISTIC cunv; w EEEEEEEEE E‘” Séafifiafiéflgfiam a moon t m 3 0 no Ema m n: ,6 mm 6 .. W = g )0 a n. w .m ”an“; ., , , M ,,u..,,..,,.mm... U, Ambwent Temperaturs [ “(2] g o 0 Lu ‘0 U) E m 2 I: I 01 um nm In ‘ m um um CURRENT IN AMPERES S sad 3 260 E : - a 20°C E I I - 2C 3 I I 4? LT: I ! 125C 5 l I a “- 100 i i E , . 2601‘ NJ I I I— l | +0‘C -5'c 25 . I : a I u i p- 9 SC _J‘_5L_ ‘00 SE0 TIME (SEC) POWER Specifications Subject to change wlthout name SOLUTIONS 8' PROTECTION H a be‘ group 2mg
Type 5MF / 5MFP
3
/
4
Bel Fuse Inc.
206 Van Vorst Street
Jersey City, NJ 07302 USA
+1
201.432.0463
Bel.US.CS@belf.com
belfuse.com/circuit
-
protection
© 201
9
Bel Fuse, Inc.
Rev.
5MF
Jan2019
Temperature Derating Curve
Average Time Current Curve
Soldering
P
arameters
Lead
-
free Wave Soldering Profile
Wave
Soldering Parameter
Average ramp
-
up rate
200
/ second
Heating rate during preheat
typical 1
-
2
/ second
Max 4
/ second
Final preheat temperature
within 125
of soldering
temperature
Peak temperature Tp
260
Time
within +0
/
-
5
of
actual peak
temperature
10 seconds
Ramp
-
down rate
5
/ second max.
Spe
cifications subject to change without notice
4/4 4 0'757‘10 02” » DZU tuUU‘r (ZUXUV5mm’ {51:01mm) 5 M F :D . ‘ ‘5”tfl 08‘ N US27”:U 02” , H ‘ (asmtzmm) (21 010.5mm) 17525170 7%?“ 5MFP v ) , r ‘1 :{2 ‘ \ A (I, Dwame‘er \ead‘ g i n g 0551 R XXXX , x X FUSE TVPE —1 oeswxxxxrzx swam n: Senes m1] F? : Ran enmpnam AMPERE RATING — Reier to «use FGNO explancman mb‘e VOLTAGE CODE 2 : 12w ficrfiéArS/N g‘assmbe a 7 am by serum , 3A, glass «we QUAN‘HTY s PACKAGWG CODE 1 , Canudge Vemnn,1K/bcx a : p ‘aH Verswon M bulk pack a = mam Vsrsmn, Talus and Real, wow reel POWER e SOLUTIONS 5 PROTECTION G be‘ QrOJD Specwficatmns subject to change wwthout notice A 2mg
Type 5MF / 5MFP
4
/
4
Bel Fuse Inc.
206 Van Vorst Street
Jersey City, NJ 07302 USA
+1
201.432.0463
Bel.US.CS@belf.com
belfuse.com/circuit
-
protection
© 201
9
Bel Fuse, Inc.
Rev.
5MF
Jan2019
Fuse FGNO Explanation
0651
R
[XXXX]
-
XX
[XXXX
]=Ampere R
ating;
XX=See Ordering Information as below
Mechanical Dimensions
Ordering Information
*Ratings 5A and less have 0.032'' diameter lead;
*
Ratings 6A and above have 0.040'' diameter lead.
Packaging
Packaging Option
Packaging Specification
Quantity
Packaging Code
Inside Tape Spacing
Bulk
N/A
1
000
31 /
21
N/A
Bulk (Pigtail Type)
N/A
1000
33
/ 23
N/A
Tape & Reel
,
10mm Pitch
EIA
-
296
-
F
1500
73
/
26
63
Fraction
Decimal
Milliamps
Bel FGNO[XXXX]
8/100
0.080
80
0080
1/10
.100
100
0100
1/8
.125
125
0125
2/10
.200
200
0200
1/4
.250
250
0250
3/10
.300
300
0300
.350
350
0350
4/10
.400
400
0400
1/2
.500
500
0500
6/10
.600
600
0600
7/10
.700
700
0700
8/10
.800
800
0800
Fraction
Decimal
Amps
Bel FGNO[XXXX]
1.0
1
1000
1
-
1/4
1.25
1.25
1250
1
-
1/2
1.50
1.5
1500
2.0
2
2000
2
-
1/2
2.5
2.5
2500
3.0
3
3000
3
-
1/2
3.5
3.5
3500
4.0
4
4000
5.0
5
5000
6.0
6
6000
7.0
7
7000
8.0
8
8000
Spe
cifications subject to change without notice