ZTT Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
{Rail-is}? (COMPLIANT) ‘ ' 7777777’77" w INTERNATIONAL” . ~ Insulation Resistance mamanm. (at mvuc) w. m mcnauseuasxz : “55:? m, Hr: .m - " CMC? 3097220“ was —— Hm I "m- i/BTCNNCUDtF-‘x 212” CID DDMX) 7 wanmmazxzrm DDDDW : "gm? W a; Jim \—4 m, mzsuwmmsw .2nwwn cumin: finrmznm 45me Ct‘a'Sme‘fiUfiw»somMNu 15351 West 109‘" Slreet \ Lenexa. KS 66219 \ Pho Inc. 913.782.7787 \ Fax: 913.782.6991 \www.ecsxta|.com
Part Number *
Frequency Range
(MHz)
Frequency
Accuracy
@25C (%)
Stability in
Temperature
-20 ~ +80C (%)
Aging for
Ten
Years (%)
Resonant
Resistance
(Ω) MAX
ZTT.□□MG
2.00 ~ 2.99
±0.5
±0.3
±0.3
80
ZTT.□□MG
3.00 ~ 3.49
±0.5
±0.3
±0.3
50
ZTT.□□MG
3.50 ~ 8.00
±0.5
±0.3
±0.3
30
ZTT.□□MT
6.01 ~ 6.99
±0.5
±0.3
±0.3
30
ZTT□□.□□MT
7.00 ~ 13.00
±0.5
±0.3
±0.3
25
ZTT□□.□□MX
13.01 ~ 50.00
±0.5
±0.3
±0.3
30
ZTT Series
Ceramic Resonator
Package Dimensions (mm)
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 1) ZTT□.□□MG Side and Front Views
ZTT Series
Low Profile
Wide Frequency Range
Extended temperature
range
RoHS Compliant (Note 7
Exemption)
Built-in load capacitance
Part Numbering Guide: ZTT-4.00MG
ZTT - Frequency - Suffix
MG (2~8M Hz)
MT (6.01 ~ 13 MHz)
MX (13.01 ~ 50 MHz)
ZTT
4.00 MHz
Request a Sample
Withstanding voltage (5 seconds max.) : 100V DC
Insulation Resistance 100M Ω Min. (at 10V DC)
Figure 3) ZTT.□□MX Side and Front Views
Figure 2) ZTT□.□□MG Test Circuit
Figure 4) ZTT□.□□MT & ZTT□.□MX Test Circuit
Note: ECS does not
approve the use of it’s
products in Automotive,
Military, Avionics, Life
Sustaining or Life Support
systems or any other
related medical
applications without
written approval from ECS
Inc.

Products related to this Datasheet

CERAMIC RES 16.0000MHZ 30PF T/H
CERAMIC RES 20.0000MHZ 30PF T/H
CERAMIC RES 2.0000MHZ 30PF T/H
CERAMIC RES 4.0000MHZ 30PF T/H
CERAMIC RES 8.0000MHZ 30PF T/H
CERAMIC RES 7.3700MHZ 30PF T/H
CERAMIC RES 4.1900MHZ 30PF T/H
CERAMIC RES 12.0000MHZ 30PF T/H
CERAMIC RES 6.0000MHZ 30PF T/H
CERAMIC RES 3.5800MHZ 30PF T/H
CERAMIC RES 3.6800MHZ 30PF T/H
CERAMIC RES 6.0000MHZ 30PF T/H
CERAMIC RES 10.0000MHZ 30PF T/H
CERAMIC RES 50.0000MHZ 5PF T/H