1658-G21,A00-xx-P(10,13)-xx Series Datasheet by E-T-A
View All Related Products | Download PDF Datasheet
Thermal Overcurrent Circuit Breaker 1658-...
www.e-t-a.de
1
1
1908
Description
Typical applications
Ordering information
Technical data
Very cost effective design to meet international requirements. No
exposed metal parts which are, or could become, current-carrying
except for terminals. R-type TO CBE to EN 60934.
l Manual reset, cycling trip free mechanism
l Extremely small and lightweight
l UL, CSA, VDE and EN 60934 (IEC 60934) approved
Battery chargers, consumer products, power supplies, motors.
1658-...
Standard current ratings and typical voltage drop values
Type No.
1658 single pole thermal circuit breaker
Threadneck design
G21 manual reset type, 3/8“-27 threadneck
A00 auto reset type, without threadneck
Hardware
00 no hardware
01 one PAL nut Y306 671 01, bulk
02 one PAL nut Y306 671 01,
one knurled nut Y307 117 02, bulk
Terminals
P10 blade terminals A6.3-0.8 (QC .250)
P13 blade terminals A6.3-0.8 (QC .250), 90°
Current ratings
5 ...30 A
1658 - G21 - 02 - P10 - 5 A Ordering example
* Screws and lock washers bulk shipped
Packaging unit: minimum order quantity 250 pieces
Current
rating (A) voltage drop
values (mV) Current
rating (A) voltage drop
values (mV)
5≤ 250 12 ≤ 250
6≤ 250 15 ≤ 250
7≤ 250 16 ≤ 250
8≤ 250 20 ≤ 250
9≤ 250 25 ≤ 250
10 ≤ 250 30 ≤ 250
Preferred types Standard current ratings (A)
5 6 7 8 9 10 12 15 16 20 25 30
1658-G21-02-P10- xxxxx xxxxxxx
1658-G21-02-P13- xxxxxxxxx
1658-A00-00-P10- xxxxxxxxx
Preferred types
For further details please see chapter: Technical Information
Voltage rating AC 240 V; DC 28 V
Current ratings 5...30 A
Typical life
AC + DC 5...16 A 1,000 operations at 2 x IN, inductive
17...25 A 1,000 operations at 2 x IN, resistive
Ambient temperature -20...+60 °C (-4...+140 °F),
≤ 7 A max. +40 °C (+104 °F)
Insulation co-ordination rated impulse pollution
(IEC 60664 and 60664 A) withstand voltage degree
2.5 kV 2
reinforced insulation in operating area
Dielectric strength
(IEC 60664 and 60664A) test voltage
operating area AC 3,000 V
Insulation resistance > 100 MΩ (DC 500 V)
Interrupting capacity Icn 5...7 A 180 A
8...30 A 200 A
Interrupting capacity IN UN
(UL 1077/EN 60934 PC1) 5...16 A AC 240 V 1 000 A, C, 1
5...30 A AC 125 V 2 000 A, C, 1
5...30 A DC 32 V 2 000 A, C, 1
5...30 A AC 125 V 2 000 A, C, 1
DC 28 V (1658-A...)
Degree of protection operating area IP40
(IEC 60529/DIN 40050) terminal area IP00
Vibration 8 g (57-500 Hz) ± 0.61 mm (10-57 Hz),
to IEC 60068-2-6, test Fc,
10 frequency cycles/axis
Shock 30 g (11 ms)
to IEC 60068-2-27, test Ea
Corrosion 96 hours at 5 % salt mist,
to IEC 60068-2-11, test Ka
Humidity 240 hours at 95 % RH
to IEC 60068-2-78, test Cab
Mass approx. 16 g
Behaviour at rated
switching capacity
(EN 60934;
test sequence D)
operat. INUN
40 5...16 A AC 240 V 6 x IN ind
40 5...16 A DC 28 V 4 x IN ind
40 17...25 A AC 240 V 120 A
resistive
40 17...25 A DC 28 V 120 A
resistive

Thermal Overcurrent Circuit Breaker 1658-...
www.e-t-a.de 1908
2
1
The time/current characteristic curve depends on the ambient temperature
prevailing. In order to eliminate nuisance tripping, please multiply the circuit
breaker current ratings by the derating factor shown below. See also section
Technical information.
Ambient temp. °F
Ambient temp. °C -4
-20
+14
-10
+32
0
+73.4
+23
+104
+40
+122
+50
+140
+60
Derating factor IN > 7A
IN < 7A
0.83
0.74
0.85
0.76
0.9
0.82
1
1
1.1
1.23
1.18
-
1.25
-
Internal connection diagram
2
1
12468102040
… times rated current
Trip time in seconds
10000
1000
100
10
1
0.1
+60 °C
+140 °F
+23 °C
+73.4 °F
-20 °C
-4 °F
Typical time/current characteristics
Dimensions
Installation drawing
Terminal design
A
00
1
12.7
OFF
ø6
27
17.5
6
ON
12 0.7
12
.236
.039
.236
.028
.500
1.06
.472
.689
14
15.7
32
13.6
.535
.618
1.26
.551
3/8-27UNS-2A
4
G21
.157
tightening torque max. 0.8 Nm
See ordering information for mounting hardware.
12
5 5
mounting area
operating area
34 7
.276
.197 .197
1.34
.157 .157
4
4
P13
12
12
P10
blade terminals DIN 46244-A6.3-0.8
(QC .250)
3
12
blade terminals DIN 46244-A6.3-0.8 (QC .250)
angled 90°
8.5
.472
.335
.118
This is a metric design and millimeter dimensions take precedence ( mm )
inch

Thermal Overcurrent Circuit Breaker 1658-...
www.e-t-a.de
3
1
1908
Thermal Overcurrent Circuit Breaker 1658-...
ø15
0.4
14.3
0.5
3/8-27UNS-2B
2.5
3
3/8-27UNS-2B
P
R
E
S
S
T
O
R
E
S
E
T
E
-
T
-
A
®
B
R
E
A
K
E
R
ø21.4
ø9.9
PAL nut 3/8", 27-thread
Y 306 671 01
Knurled nut 3/8", 27-thread
plastic (standard)
Y 307 117 02
Press to Reset Plate for 3/8"
thread, aluminium
Y 301 059 02
.563
.020
.098
.118.591
.843 .016
.390
2.5
3/8-27UNS-2B
ø13
Knurled nut 3/8", 27-thread
nickel-plated brass
Y
300 190 03
.512 .098
3/8-27UNS-2B
SW14
Hex nut 3/8", 27-thread
nickel-plated brass
Y 300 192 01
2.5
.551
.098
Accessories
This is a metric design and millimeter dimensions take precedence ( mm )
inch
3/8-27 UNS-2B
3/8-27 UNS-2B
Reset button seal for 3/8", 27-thread,
short
X
201 285 01 (IP64)
long
X 200 799 01 (IP64)
All dimensions without tolerances are for reference only. In the interest of improved design,
performance and cost effectiveness the right to make changes in these specifications
without notice is reserved.Product markings may not be exactly as the ordering codes.
Errors and omissions excepted.
Approvals
Panel cut out
Ø 9,6
9
1658-3/8-27 UNS-2A
Authority Standard Rated
voltage
Current
ratings
Approval
mark
1658-G
VDE IEC/EN
60934
AC 240 V
DC 28 V 5 A…25 A
5 A…25 A
UL UL 1077
CSA C22.2
No 235
UL 1500
Ignition
Protected
AC 240 V
DC 32 V 5 A…30 A
5 A…30 A
CSA CSA C22.2
No 235
AC 240 V
DC 32 V 5 A…30 A
5 A…30 A
1658-A
VDE IEC/EN
60934 AC 240 V
DC 28 V 5 A…25 A
5 A…25 A
UL UL 244A AC 125 V
DC 28 V 5 A…30 A
5 A…30 A
Products related to this Datasheet
CIR BRKR THRM 20A 240VAC 28VDC
CIR BRKR THRM 15A 240VAC 28VDC
CIR BRKR THRM 5A 240VAC 28VDC
CIR BRKR THRM 25A 240VAC 28VDC
CIR BRKR THRM 10A 240VAC 28VDC
CIR BRKR THRM 6A 240VAC 28VDC
CIR BRKR THRM 7A 240VAC 28VDC
CIR BRKR THRM 8A 240VAC 28VDC
CIR BRKR THRM 12A 240VAC 28VDC
CIR BRKR THRM 16A 240VAC 28VDC
CIR BRKR THRM 30A 240VAC 28VDC
CIR BRKR THRM 35A 240VAC 28VDC
CIR BRKR THRM 10A 240VAC 28VDC
CIR BRKR THRM 15A 240VAC 28VDC
CIR BRKR THRM 10A 240VAC 28VDC
CIR BRKR THRM 15A 240VAC 28VDC
CIR BRKR THRM 30A 240VAC 28VDC
CIR BRKR THRM 8A 240VAC 28VDC
CIR BRKR THRM 16A 240VAC 28VDC
CIR BRKR THRM 15A 240VAC 28VDC
CIR BRKR THRM 10A 240VAC 28VDC
CIR BRKR THRM 5A 240VAC 28VDC
CIR BRKR THRM 7A 240VAC 28VDC
CIR BRKR THRM 10A 240VAC 28VDC
CIR BRKR THRM 15A 240VAC 28VDC
CIR BRKR THRM 20A 240VAC 28VDC
CIR BRKR THRM 25A 240VAC 28VDC
CIR BRKR THRM 25A 240VAC 28VDC
CIR BRKR THRM 15A 240VAC 28VDC
CIR BRKR THRM 10A 240VAC 28VDC