DMP2104V Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
ms ® DMP2104V 203@ 801563 Q VII—IN ULILI
DMP2104V
Document number: DS30942 Rev. 8 - 2
1 of 6
www.diodes.com
September 2014
© Diodes Incorporated
DMP2104V
P-CHANNEL ENHANCEMENT MODE MOSFET
Product Summary
V(BR)DSS
RDS(ON) max
ID max
TA = +25°C
-20V
150mΩ @ VGS = -4.5V
-1.9A
200mΩ @ VGS = -2.5V
-1.7A
Description
This MOSFET is designed to minimize the on-state resistance
(RDS(on)) and yet maintain superior switching performance, making it
ideal for high efficiency power management applications.
Applications
Backlighting
Power Management Functions
DC-DC Converters
Motor Control
Features
Very Low On-Resistance
Very Low Gate Threshold Voltage
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Ultra-Small Surface Mount Package
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SOT-563
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminal Connections: See Diagram
Terminals: Finish - Matte Tin Annealed over Copper Leadframe.
Solderable per MIL-STD-202, Method 208
Weight: 0.006 grams (Approximate)
Ordering Information (Note 4)
Part Number
Case
Packaging
DMP2104V-7
SOT-563
3000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Date Code Key
Year
2006
2007
2014
2015
2016
2017
2018
2019
2020
2021
Code
T
U
B
C
D
E
F
G
H
I
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
SOT-563
Top View
Top View
Internal Schematic
S
G
D
D
D
D
DMV = Marking Code
YM = Date Code Marking
Y = Year (ex: T = 2006)
M = Month (ex: 9 = September)
DMV YM
ms DMP2104V
DMP2104V
Document number: DS30942 Rev. 8 - 2
2 of 6
www.diodes.com
September 2014
© Diodes Incorporated
DMP2104V
Maximum Ratings (@TA = +25°C unless otherwise specified.)
Characteristic
Symbol
Value
Units
Drain-Source Voltage
VDSS
-20
V
Gate-Source Voltage
VGSS
±12
V
Continuous Drain Current (Note 5) VGS = -4.5V
Steady
State
TA = +25°C
TA = +70°C
ID
-1.9
-1.5
A
Continuous Drain Current (Note 5) VGS = -4.5V
t5s
TA = +25°C
TA = +70°C
ID
-2.1
-1.65
A
Continuous Drain Current (Note 5) VGS = -2.5V
Steady
State
TA = +25°C
TA = +70°C
ID
-1.7
-1.3
A
Pulsed Drain Current
tp = 10µs
IDM
-4.0
A
Thermal Characteristics
Characteristic
Symbol
Value
Units
Power Dissipation (Note 5)
PD
0.85
W
Thermal Resistance, Junction to Ambient @TA = +25°C (Note 5)
RθJA
146
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-55 to +150
°C
Electrical Characteristics (@TA = +25°C unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
OFF CHARACTERISTICS (Note 6)
Drain-Source Breakdown Voltage
BVDSS
-20
V
VGS = 0V, ID = -250µA
Zero Gate Voltage Drain Current TJ = +25C
TJ = +125C
IDSS
-1.0
-5.0
µA
VDS = -20V, VGS = 0V
Gate-Source Leakage
IGSS
100
nA
VGS = 12V, VDS = 0V
ON CHARACTERISTICS (Note 6)
Gate Threshold Voltage
VGS(th)
-0.45
-1.0
V
VDS = VGS, ID = -250µA
Static Drain-Source On-Resistance
RDS (ON)
92
134
180
150
200
240
mΩ
VGS = -4.5V, ID = -950mA
VGS = -2.5V, ID = -670mA
VGS = -1.8V, ID = -200mA
Forward Transconductance
gFS
3.1
S
VDS = -10V, ID = -810mA
Diode Forward Voltage (Note 6)
VSD
-0.9
V
VGS = 0V, IS = -360mA
DYNAMIC CHARACTERISTICS
Input Capacitance
Ciss
320
pF
VDS = -16V, VGS = 0V
f = 1.0MHz
Output Capacitance
Coss
80
pF
Reverse Transfer Capacitance
Crss
60
pF
Notes: 5. Device mounted on FR-4 PCB with 1 inch square pads.
6. Short duration pulse test used to minimize self-heating effect.
ms DMP2104V 5 4 / 4 5 3 5 i 4 3 / 2 35 § / v F E E 25 m 3 m E g 2 3 2.5 u L) 2 Z 2 3 E g 15 D 1.5 13 // j T 1 ' 1 J// 0.5 0'5 4—- 0 D o o 5 1 1 5 2 2 5 ’Vst DRNNVSOURCE VOLTAGEM rvss‘ GATE SOURCE VOLTAGE(V) Fig 1 TypmaT ompm Characmnshcs Hg 2 TypTcaT Transfer Characterusuns 1 a 030 ‘ ‘ 1 5 7 1 w a 14 m E E 13 E E a 2 a a 020 V? g 12 K E g / E o z' E / 3‘ a 1 1 § 9 1 w ‘ E5 gz‘ 010 w o 9 a o mu, m “a? o e o 7 o e o no 750 725 o 25 so 75 100 125 150 o 1 2 3 4 5 T“ JUNCTTON TEMPERATURE (6c; 45» DRAIN CURRENT (A) Flg 3 On-ResTstance Vananon wun Temperature F19 A On-ReslsKance vs Dram Cunem and Ga1e Volcage g - L2 5 fi.‘ 3 m n a g E \ ‘ U E E s \‘T 7 F a m 6 E?“ E a; E S u’ \\1\ R \_ 4D, DRAIN CURRENT (A) E19. 5 DraIanuurce OnrResls‘ance vs Drain Currem and Temperature VVDS, DRAINVSOURCE VOLTAGE (V) Hg. 5 Typlcal Capaculance
DMP2104V
Document number: DS30942 Rev. 8 - 2
3 of 6
www.diodes.com
September 2014
© Diodes Incorporated
DMP2104V
V = -3.0V
GS
V = -2.0V
GS
V = -1.8V
GS
V = -1.6V
GS
V = -1.4V
GS
V = -1.2V
GS V = -1.0V
GS
V = -10V
DS
T = 125°C
A
T = 25°C
A
T = -55°C
A
I = 1.0A
DV = -2.5V
GS
V = -4.5V
GS
V = -1.8V
GS
T = 25°C
A
V = -1.8V
GS
V = -2.5V
GS
V = -4.5V
GS
V = -10V
GS
0.00
0.10
0.20
0.30
0 1 2 3 4 5
T = -55°C
A
T = 25°C
A
T = 125°C
A
T = 150°C
A
V = -4.5V
GS
0
100
200
300
400
500
600
0 2 4 6 8 10 12 14 16 18 20
f = 1MHz
Ciss
Coss
Crss
TATE RESTSTANCE (g) Raw 0 STATIC DRAW-SOURCE 45, SOURCE CURRENT (A) / / j/ / / / / / / / // TA AMB‘ENT TEMPERATURE (“(3) Fig. 7 51am: DramrSource OurSlate ResTscance Vs AmmentTempemmre rvsn‘ SOURCEVDRAIN VOLTAGE (V) Flg. 9 Dmae Furward Vollage Vs Current 4m, LEAKAGE CURRENT (HA) DMP2104V ers, DRA‘NVSOURCE VOLTAGE (V) Hg. 5 Drawslmme Leakage Current vs Vuuage
DMP2104V
Document number: DS30942 Rev. 8 - 2
4 of 6
www.diodes.com
September 2014
© Diodes Incorporated
DMP2104V
0
0.03
0.06
0.09
0.12
0.15
0.18
0.21
0.24
0.27
0.3
-50 -25 0 25 50 75 100 125 150
V = -1.8V
I = -200mA
GS
D
V = -2.5V
I = -670mA
GS
D
V = -4.5V
I = -950mA
GS
D
100
1,000
10,000
2 4 6 8 10 12 14 16 18 20
V = 0V
GS
T = 150°C
j
T = 125°C
j
0
0.2
0.4
0.6
0.8
1
0 0.2 0.4 0.6 0.8 1
V = 0V
T = 25°C
GS
j
0.00001 0.0001 0.001 0.01 0.1 1 10 100 1,000
Fig. 10 Transient Thermal Response
t , PULSE DURATION TIME (s)
1
T - T = P * R (t)
Duty Cycle, D = t /t
J A JA
12
R (t) = r(t) *
JA R
R = 146°C/W
JA
JA
P(pk) t1
t2
0.001
0.01
0.1
1
r(t), TRANSIENT THERMAL RESISTANCE
D = 0.7
D = 0.5
D = 0.3
D = 0.1
D = 0.05
D = 0.02
D = 0.01
D = 0.005
D = Single Pulse
D = 0.9
ms DMP2104V |<——4><+—a| m="">
DMP2104V
Document number: DS30942 Rev. 8 - 2
5 of 6
www.diodes.com
September 2014
© Diodes Incorporated
DMP2104V
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for latest version.
SOT-563
Dim
Min
Max
Typ
A
0.15
0.30
0.20
B
1.10
1.25
1.20
C
1.55
1.70
1.60
D
-
-
0.50
G
0.90
1.10
1.00
H
1.50
1.70
1.60
K
0.55
0.60
0.60
L
0.10
0.30
0.20
M
0.10
0.18
0.11
All Dimensions in mm
Dimensions
Value (in mm)
Z
2.2
G
1.2
X
0.375
Y
0.5
C1
1.7
C2
0.5
A
M
L
BC
H
K
G
D
X
Z
Y
C1
C2
C2
G
ms DMP2104V
DMP2104V
Document number: DS30942 Rev. 8 - 2
6 of 6
www.diodes.com
September 2014
© Diodes Incorporated
DMP2104V
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2014, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

MOSFET P-CH 20V 2.1A SOT563
MOSFET P-CH 20V 2.1A SOT563
MOSFET P-CH 20V 0.86A SOT-563
MOSFET P-CH 20V 0.86A SOT-563
MOSFET P-CH 20V 0.86A SOT-563
MOSFET P-CH 20V 2.1A SOT563