76650-0052 Datasheet by Molex

View All Related Products | Download PDF Datasheet
mglgéhjt5£0m %|| For ad nal Molex I Waldom Design and Solution Kils please no to www.molexkils.com
1801 Morgan Street
Rockford, Illinois 61102
800-435-2931
www.molexkits.co
m
Datasheet for 76650-0052
Wire:
PVC and Nylon
Applications
Product Highlights
76650-0052
Manufacturer:
Country of Origin:
Wire Pin Terminals
Certificates:
Nylon and PVC Insulated Wire Pin
Title: Solderless Terminal Kit
Specifications
General Information
Molex / Waldom
Kit assembled in U.S.A.
Description:
Product Family:
(Molex Parts within this kit) - EU RoHS Compliant, UL and CSA
Part Number:
Features and Benefits
For a quick and easy connection in applications where set screws or clamps are
used to make electrical contact with the wire. Fits all popular pin-type (European)
terminal blocks. These simply the insertion of stranded wire, by preventing wire
strand foldback, assuring a proper electrical contact and a stronger connection than
just wire alone.
• Can be connected and disconnected
repeatedly
• Provides a reliable, vibration-proof
connection
• Allows for quick wire connects and
disconnects from components
• Fits all popular pin-type (European)
terminal blocks
• Can be used/clamped repeatedly without
damaging the wire
• Conviently allows for multiple wires to be
inserted into 1 terminal block contact
• Made of pure electrolytic copper
• Electro Tin plated per Mil-T-10727
• MRO (Maintenance Repair and Operations)
• Automotive
Design
Configuration: Solderless Terminals / Wire-to-Board
Terminal
Insulation:
(22-18) and (16-14) AWG
For additional Molex / Waldom Design and Solution Kits please go to www.molexkits.com
Page 1 of 2
molexkits.com m the connector kit specialist 1921270001 15 1921270003 15 1921270005 15 1921370007 15 1921370009 15 192137001 1 15 64001701 00 ' 6400170300 ' 6400171200 ' 6400171400 ' 6400171500 ' For additional Molex / Waldom Desiqn and Solulion Kils please no lo www.molexkils.com
1801 Morgan Street
Rockford, Illinois 61102
800-435-2931
www.molexkits.co
m
Datasheet for 76650-0052
Molex Part No. Quantity in
Kit
19212-0001 15
19212-0003 15
19212-0005 15
19213-0007 15
19213-0009 15
19213-0011 15
Molex Part No.
64001-0100 *
64001-0300 *
64001-1200 *
64001-1400 *
64001-1500 *
Country
of Origin
Insulated Male Wire Pin (Nylon) Terminals, 16-14 AWG
Insulated Male Wire Pin (PVC) Terminals, 16-14 AWG
Taiwan Insulated Male Wire Pin (PVC) Terminals, 22-18 AWG
Taiwan
Description
Bill of Materials for Part No. 76650-0052
Insulated Male Wire Pin (PVC) Terminals, 12-10 AWG
Taiwan
Insulated Male Wire Pin (Nylon) Terminals, 12-10 AWG
Insulated Male Wire Pin (Nylon) Terminals, 22-18 AWG
Taiwan
Taiwan
Taiwan
Recommended Molex Tool(s) for Part No. 76650-0052*
USA Hand Crimp Tool (RHT-2100)
USA Hand Crimp Tool (RHT-1990)
*Tool(s) not included in kit. Tool(s) ordered separately.
Country
of Origin Description
USA Hand Crimp Tool (RHT-1993)
USA Hand Crimp Tool (RHT-2200)
USA Hand Crimp Tool (RHT-2050)
For additional Molex / Waldom Design and Solution Kits please go to www.molexkits.com
Page 2 of 2

Products related to this Datasheet

KIT ASSORTED WIRE PIN K-250