AP2007 Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
Not Recommended for New Desiqn (Awak'ir \ + SS/SHDN AP2007 x 1 $3
Not Recommended for New Design
AP2007
Synchronous PWM Controller
This datasheet contains new product information. Anachip Corp. reserves the rights to modify the product specification without notice. No liability is assumed as a result of the use of
this product. No rights under any patent accompany the sale of the product.
Rev. 1.0 Apr 1, 2005
1/7
Features
- Single 4.5V to 20V Supply Application
- 0.8V + 2.0% Voltage Reference
- Virtual Frequency ControlTM
- Fast Transient Response
- Synchronous Operation for High Efficiency (93%)
- Short Circuit Protect
- Small Size with Minimum External Components
- Soft Start and Enable Functions
- Under Voltage Lockout Function
- SOP-8L Pb-Free Package
Applications
- Microprocessor Core Supply
- Low Cost Synchronous Applications
- Voltage Regulator Modules (VRM)
- Networking Power Supplies
- Sequenced Power Supplies
- Telecommunication Power Supplies.
General Description
The AP2007 is a low-cost, full featured, synchronous
voltage-mode controller designed for use in single
ended power supply applications where efficiency is
of primary concern. Synchronous operation allows
for the elimination of heat sinks in many applications.
The AP2007 is ideal for implementing DC/DC
converters needed to power advanced
microprocessors in low cost systems or in distributed
power applications where efficiency is important.
High-side drive circuitry, and preset shoot-thru
control, allows the use of inexpensive
1P+1N-channel power switches.
AP2007’s features include temperature
compensated voltage reference, Virtual Frequency
ControlTM method to reduce external component count,
an internal 200KHz virtual frequency oscillator,
under-voltage lockout protection, soft-start,
shutdown function and current sense comparator
circuitry.
Virtual Frequency Control is a trademark of
PWRTEK, LLC.
Pin Assignments
SOP-8L
1
(Top View)
VCC VREF
PHASEDRVP
DRVN
FB
GND AP2007
2
3
45
6
7
8
SS/SHDN
Ordering Information
AP2007 X X
Package Packing
S: SOP-8L Blank : Tube
A : Taping
Pin Descriptions
Name Description
VCC Chip supply voltage
VREF Reference voltage
PHASE Input from the phase node between
the MOSFETs
DRVP High side driver output (P MOSFET)
GND Ground
DRVN Low side driver output (N MOSFET)
FB Feedback input
SS/ SHDN
Soft start, a capacitor to ground sets
the slow start time / Shutdown
function
Not Recommended for New Desiqn (Awak'ir
Not Recommended for New Design
AP2007
Synchronous PWM Controller
Anachip Corp
www.anachip.com.tw Rev. 1.0 Apr 1, 2005
2/7
Block Diagram
CROSS
CURRENT
CONTROL
DRVN
VIRTUAL FREQ
OSCILLATOR
DRVP
RQ
S
QS
QB R
+
-
+
-
+
-
+
-
VOLTAGE
REFERENCE
+
-
VCC
0.8V UNDER
VOLTAGE
ERROR
COMP
VCC
12ua
2ua
0.2V
0.9V
SS/SHDN
FB
GND
OCSET
PHASE
VCC
DRVP
DRVN
AP2007 FUNCTIONAL BLOCK DIAGRAM
Virtual Frequency Control - Patent
Number 6,456,050.
VREF
-
+
0.4V
-
+
0.4V
Absolute Maximum Ratings
Symbol Parameter Range. Unit
VIN VCC to GND -1 to 22 V
VPHASE PHASE to GND -1 to 22 V
VDRVP DRVP to GND -1 to 22 V
VDRVN DRVN to GND -1 to 22 V
θJC Thermal Resistance Junction to Case 90 oC/W
θJA Thermal Resistance Junction to Ambient 250 oC/W
TOP Operating Temperature Range -40 to +85 oC
TST Storage Temperature Range -65 to +150 oC
TLEAD Lead Temperature (Soldering) 10 Sec. 300 oC
Not Recommended for New Desiqn (Am—wk?» cc UNE o osc GND DEAD SSC 55 SSD ss LWI cc VHT cc
Not Recommended for New Design
AP2007
Synchronous PWM Controller
Anachip Corp
www.anachip.com.tw Rev. 1.0 Apr 1, 2005
3/7
Electrical Characteristics
Unless specified: VCC =12V; GND = 0V;VO = 5V; TJ = 25oC
Symbol Parameter Conditions Min. Typ. Max. Unit
Power Supply
VCC Supply Voltage
(Recommended) 4.5 - 20 V
ICC Supply Current DRVP & DRVN are floating - 9.5 - mA
VLINE Line Regulation VO = 2.5V - 0.5 %
Error Comparator
AOL Gain (AOL) - 70 - dB
IB Input Bias - 0.2 1 uA
Oscillator
FOSC Oscillator Frequency - 200 - KHz
DCMAX Oscillator Max Duty Cycle 80 85 - %
Mofset Drivers
IDRVP DRVP Source/Sink VCC – VDRVP =3V
VDRVPVGND = 2V 0.5 1 - A
IDRVN DRVN Source/Sink VCC – VDRVN = 3V
VDRVL – VGND = 2V 0.5 1 - A
VDRVL DRVP/N Low Level Voltage - - 1.2 V
VDRVH DRVP/N High Level Voltage VCC-1.2 - - V
Protection
TDEAD Dead Time DRVP & DRVN are floating - 150 - nS
Vocset Over Current Setting Voltage 0.4 V
VDRVP/N DRVP/DRVN System Error
Voltage (Note3)
VSS=Low, VCC3.8,
over current happen VCC-1.2 - - V
Reference
Reference Voltage 0.784 0.8 0.816 V
VREF Accuracy 0oC to 70oC -2 - + 2 %
Soft Start
ISSC Charge Current VSS = 1.5V 8.0 10 12 uA
ISSD Discharge Current VSS = 1.5V 1.3 2 2.7 uA
Under voltage lockout (UVLO)
VUT Upper Threshold Voltage (VCC)- 4.0 - V
VLWT Lower Threshold Voltage (VCC)- 3.8 - V
VHT Hysteresis (VCC)
- 200 - mV
Note 1. Specification refers to Typical Application Circuit.
Note 2. This device is ESD sensitive. Use of standard ESD handling precautions is required.
Note 3. Abnormal condition; Ex: over-current, under-voltage lockout, soft-start disappear.
Not Recommended for New Desiqn ( ,4wa £937; v I l : >7 4‘: PHASE : T 0 "fl H 03:: Ha \ “Hi: ? #151 $5
Not Recommended for New Design
AP2007
Synchronous PWM Controller
Anachip Corp
www.anachip.com.tw Rev. 1.0 Apr 1, 2005
4/7
Typical Application Circuit
8
7
6
5
1
2
3
4
D1
Option
VCC
SS/SHDN
FB
DRVP
GND
PHASE
DRVN
Q1
Q2
L1
10uH
C8
470u/16V
C9 Vout=3.2V*
+
-
Vin
+
-
C1
R2
1K
R3
3K*
* Vout = 0.8 x (1+R3/R2)
AP2007 C4
330n
C3
330n
R1
12
VREF
10n
470u/16V
470u/16V
AF9435
C5
AF9410
C2
0.1u
C6
47n
C7
0.1u
1Option
1Option
R2 1K ~ 10K
(4835)
(4412)
Virtual Frequency Control
Virtual Frequency Control combines the
advantages of constant frequency and constant
off-time control in a single mode of operation. This
allows fix frequency, precision switching voltage
regulator control with fast transient response and
the smallest solution size. Switch duty cycle can be
adjusted from 0% to 100% on a pulse by pulse basis
when responding to transient conditions. Both 0%
and 100% duty cycle operation can be maintained
for extended periods of time in response to load or
line transients. Figure 1 depicts a simplified
operation of the Virtual Frequency Control
technique: The VFC oscillator generates a pulse of
a known duration (VFC_Pulse). The regulator loop
responds by returning a complementary feedback
pulse (FB_Pulse). The FB_Pulse duration is a result
of external conditions such as inductor size, the
voltage across the inductor and the duration of the
VFC_Pulse. A VFC control loop is then formed
whereby the duration of the VFC_Pulse is modified
as a result of the FB_Pulse duration. The VFC loop
arrives at a state of equilibrium, where the operating
frequency remains inherently constant.
GATE
CONTROL
LOGIC
VIRTUAL FREQ
OSCILLATOR
+
-
FB Pulse
VFC Pulse
Vref
ERROR
COMP
VIN
Lout
Cout
Vout
Rfb1
Rfb2
Figure 1: Virtual Frequency Control Loop-
Synchronous single supply application.
Not Recommended for New Desiqn (Aw/«bald?»
Not Recommended for New Design
AP2007
Synchronous PWM with VFC Controller (Preliminary)
Anachip Corp
www.anachip.com.tw Rev. 1.0 Apr 1, 2005
5/7
Virtual Frequency Control (Continued)
Virtual frequency control is a technique that
provides stable, constant frequency of operation for
pulse controlled architectures such as constant
off-time/on-time. This is all done internal to the IC
with minimal number of components and without the
need for connections to external terminals such as
input and/or output. No external compensation is
required, thus providing a low cost, high
performance fix frequency solution for switching
voltage regulators.
Virtual Frequency Control is a trademark of
PWRTEK, LLC.
Function Description
Synchronous Buck Converter
Primary VCORE power is provided by a synchronous,
voltage-mode pulse width modulated (PWM)
controller. This section has all the features required
to build a high efficiency synchronous buck
converter, including soft-start, shutdown, and
cycle-by-cycle current limit.
Referring to the functional block diagram FIG 1, the
output voltage of the synchronous converter is set
and controlled by the output of the error comparator.
The external resistive divider reference voltage, is
derived from an internal trimmed-bandgap voltage
reference. The inverting input of the error
comparator receives its voltage from the FB pin.
The internal oscillator uses an on-chip capacitor and
trimmed precision current sources to set the virtual
oscillation frequency to 200KHz. The virtual
frequency oscillator sets the PWM latch. This pulls
DRVN low, turning off the low-side N_MOSFET and
DRVP is pulled low, turning on the high-side
P-MOSFET (once the cross-current control allows
it). The triangular voltage ramp at the FB pin is then
compared against the reference voltage at the
inverting input of the error comparator. When the FB
voltage increases above the reference voltage, the
comparator output goes high. This pulls DRVP high,
turning off the high-side P-MOSFET, and DRVN is
pulled high, turning on the low-side N-MOSFET
(once the cross-current control allows it). The Virtual
Frequency Oscillator then generates a programmed
off time to allow the FB voltage to return to the valley
voltage of the triangular ramp. At the end of the off
time the PWM latch is set and the cycle repeats
again.
Under Voltage Lockout
The under voltage lockout circuit of the AP2007
assures that the high-side P-MOSFET driver
outputs remain in the off state whenever the supply
voltage drops below set parameters. Lockout occurs
if VCC falls below 3.8V. Normal operation resumes
once VCC rises above 4.0V.
RDS(ON) Current Limiting
The current limit threshold (0.4V) is set by
connecting an internal resistor from the VCC supply
to OCSET. Vocset is compared to the voltage at the
PHASE node. This comparison is made only when
the high-side drive is high to avoid false current limit
triggering due to uncontributing measurements from
the MOSFETs off-voltage. When the voltage at
PHASE is less than the voltage at OCSET, an
over-current condition occurs and the soft start cycle
is initiated. The synchronous switch
turns on and SS/ SHDN starts to sink 2uA. When
SS/ SHDN reaches 0.2V, it then starts to source
10uA and a new cycle begins. When the soft start
voltage is below 0.9V the cycle is controlled with
pulse by pulse current limiting.
Soft Start
Initially, SS/ SHDN pin sources 10uA of current to
charge an external capacitor. The inverting input of
the error comparator is clamped to a voltage
proportional to the voltage on SS/ SHDN . This limits
the on-time of the high-side P-MOSFET, thus
leading to a controlled ramp-up of the output
voltages.
Not Recommended for New Desiqn (Aw/«bald?»
Not Recommended for New Design
AP2007
Synchronous PWM with VFC Controller (Preliminary)
Anachip Corp
www.anachip.com.tw Rev. 1.0 Apr 1, 2005
6/7
Function Description (Continued)
Hiccup Mode
During power up, the SS/ SHDN pin is internally
pulled low until VCC reaches the under-voltage
lockout level of 4V. Once VCC has reached 4V, the
SS/ SHDN pin is released and begins to source
10uA of current to the external soft-start capacitor.
As the soft-start voltage rises, the inverting input of
the error comparator is clamped to this voltage.
When the error signal reaches the level of the
internal 0.8V reference, the output voltage is to have
reached its programmed voltage. If an over-current
condition has not occurred the soft-start voltage will
continue to rise and level off at about 2.5V.
An over-current condition occurs when the high-side
drive is turned on, but the PHASE node does not
reach the voltage level set at the OCSET pin. Once
an over-current occurs, the high-side drive is turned
off and the low-side drive turns on and the
SS/ SHDN pin begins to sink 2uA. The soft-start
voltage will begin to decrease as the 2uA of current
discharge the external capacitor. When the soft-start
voltage reaches 0.2V, the SS/ SHDN pin will begin to
source 10uA and begin to charge the external
capacitor causing the soft-start voltage to rise again.
If the over-current condition is no longer present,
normal operation will continue. If the over-current
condition is still present, the SS/ SHDN pin will again
begin to sink 2uA. This cycle will continue indefinitely
until the over-current condition is removed.
In order to prevent substrate glitching, a small-signal
diode should be placed in close proximity to the chip
with cathode connected to PHASE and anode
connected to GND.
Marking Information
(Top View)
SOP-8L
18
4
AP2007
YY WW X
Logo
Part No.
ID code: internal
Year: "01" =2001
"02" =2002
Xth week: 01~52
~
5
Not Recommended for New Desiqn (Awak'ir H Fl Fl H 7 LU I #0 O H H H H , i e ;%
Not Recommended for New Design
AP2007
Synchronous PWM Controller
Anachip Corp
www.anachip.com.tw Rev. 1.0 Apr 1, 2005
7/7
Package Information
Package Type: SOP-8L
VIEW "A"
L
H
E
C
VIEW "A"
A
A2
A1
B
e
D
7(4X) 0.015x45 7(4X)
y
Dimensions In Millimeters Dimensions In Inches
Symbol Min. Nom. Max. Min. Nom. Max.
A 1.40 1.60 1.75 0.055 0.063 0.069
A1 0.10 - 0.25 0.040 - 0.100
A2 1.30 1.45 1.50 0.051 0.057 0.059
B 0.33 0.41 0.51 0.013 0.016 0.020
C 0.19 0.20 0.25 0.0075 0.008 0.010
D 4.80 5.05 5.30 0.189 0.199 0.209
E 3.70 3.90 4.10 0.146 0.154 0.161
e - 1.27 - - 0.050 -
H 5.79 5.99 6.20 0.228 0.236 0.244
L 0.38 0.71 1.27 0.015 0.028 0.050
y - - 0.10 - - 0.004
θ 0O - 8O 0
O - 8O

Products related to this Datasheet

IC REG CTRLR BUCK 8SOIC
IC REG CTRLR BUCK 8SOIC
IC REG CTRLR BUCK 8SOIC