PortServer® TS MEI Datasheet by Digi

View All Related Products | Download PDF Datasheet
as SWITCH XPANS‘ON DUS
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
1, 2 or 4 switch-selectable RS-232/422/485 serial ports to
connect virtually any type of serial device over Ethernet
Ideal for applications requiring COM ports, serial tunneling,
TCP/UDP sockets, or multiple unicast functionality
Patented RealPort for COM/TTY port control and
management
Modem emulation
Monitoring and diagnostic utility
Secure communication via SSHv2
Tunable for low latency or optimized for throughput
Easy web-based configuration (HTTP/HTTPS)
PortServer®
TS
PortServer®
TS M MEI
Cables and
Accessories
PortServer®
TS MEI
Hardened
ConnectPort®
TS
Universal, high-performance RS-232/422/485 serial to
Ethernet connectivity
PortServer TS MEI provides switch-selectable RS-232/422/485
serial port connectivity, making it easy to connect multiple
serial devices to your network. It combines the inherent
benefits of data networking with proven asynchronous
connectivity to deliver powerful yet simple Ethernet
connections for all of your serial devices.
Digi’s patented RealPort®, with encryption and user
authentication*, makes it possible to establish a connection
between the host and networked serial device by creating a
local COM or TTY port on the host computer, allowing
software applications to work with networked device servers
instead of requiring a host adapter.
PORTSERVER® TS MEI
Powerful features including data security via SSHv2, port
buffering and full SNMP management, making PortServer TS
MEI ideal for applications like console management where
device management and monitoring are critical.
*The RealPort encryption feature is compatible with AIX, HP-UX, Solaris, Linux,
Windows 2000, Windows XP, Windows 7, Windows 8, Windows 8.1, Windows 10,
Windows Server 2003, Windows Server 2008 and Windows Server 2012. The RealPort
authentication feature is compatible only with Windows 2000, Windows XP, Windows 7,
Windows 8, Windows 8.1, Windows 10, Windows Server 2003, Windows Server 2008 and
Windows Server 2012.
RS-232/422/485 SWITCH
SELECTABLE EXPANSION
FOR ASYNCHRONOUS
CONNECTIVITY
Ethernet
INTERNET
PORTSERVER® TS MEI
Router PBX
ADVANCED SERIAL DEVICE NETWORKING
RS-232/422/485
CENTRAL
LOCATION
SPECIFICATIONS
WWW.DIGI.COM
FEATURES
MANAGEMENT HTTP/HTTPS, CLI, SNMP (read/write), Digi Port Authority - Remote management diagnostics and auto-discovery tool
PROTOCOLS UDP/TCP, DHCP/RARP/ARP-Ping for IP Address assignment, Extended Telnet RFC 2217, Telnet, PPP, Reverse Telnet, Modbus to Modbus/
TCP protocol conversion support, Reverse SSH
SOFTWARE Supports Digi’s Realport® COM port redirector
STATUS LEDS Link, Activity, Power, Status
DIMENSIONS (L X W X D) 5.25 in x 3.33 in x 0.95 in (13.34 cm x 8.46 cm x 2.42 cm)
WEIGHT 2.25 oz (64.00 g)
SECURITY SSHv2, SSL/TLS
OPERATING SYSTEMS AIX, HP-UX, Solaris, Linux®, Windows® 2000, Windows® XP, Windows® 7, Windows® 8, Windows® 8.1, Windows® 10, Windows Server® 2003,
Windows Server® 2008, Windows Server® 2012. Note: TCP/UDP socket services are operating system independent
OTHER Full modem and hardware flow control, Modem emulation, Port buffering, RJ45-DB-9F console adapter included for optional
serial configuration
INTERFACES
SERIAL
PORTS
1 RS-232/422/485 RJ-45 (switch select-
able); Up to 230 Kbps throughput; Signal
support for TXD, RXD, RTS, CTS, DTR,
DSR, DCD
2 RS-232/422/485 RJ-45 (switch select-
able); Up to 230 Kbps throughput; Signal
support for TXD, RXD, RTS, CTS, DTR,
DSR, DCD
4 RS-232/422/485 RJ-45 (switch select-
able); Up to 230 Kbps throughput; Signal
support for TXD, RXD, RTS, CTS, DTR,
DSR, DCD
ETHERNET
PORTS 1 RJ-45 10/100 Mbps 10/100Base-T (auto-sensing); Full or half duplex
POWER REQUIREMENTS
POWER INPUT 9-30 VDC with locking barrel power connector
POWER SUPPLY (INCLUDED) 12 VDC/a.5A max out; 100-240 VAC 50-60 Hz in (wall mount)
POWER SUPPLY 12 VDC extended temperature power supply sold separately
POWER CONSUMPTION Typical: 4 W; Max: 6 W
PRODUCT SURGE PROTECTION
(ESD) 4 kV burst (EFT) per EN61000-4-4, 2 kV surge transient per EN61000-4-5
ENVIRONMENTAL
OPERATING TEMPERATURE 0° C to +60° C (32° F to 140° F)
STORAGE TEMPERATURE -40° C to +85° C (-40° F to +185° F)
RELATIVE HUMIDITY 5% to 95% (non-condensing)
ETHERNET ISOLATION 1500 VAC min per IEEE802.3/ANSI X3.263
SERIAL PORT PROTECTION (ESD) 15 kV human body model
REGULATORY APPROVALS
SAFETY UL/CUL 60950, IEC 60950 & CB
EMISSIONS/IMMUNITY CE, FCC Part 15 (Class A), EN55024, EN55022 Class A, AS/NZS 3548, CISPR 22, VCCI V-3/99.05
PortServer® TS 1 MEI PortServer® TS 2 MEI PortServer® TS 4 MEI
PortServer TS Family - Front
Ethernet Power
LEDs LEDs
PortServer TS 1/2/4 - Back
RJ-45 Serial
1-Port
2-Port
4-Port
PORTSERVER TS MEI FAMILY - FRONT PORTSERVER TS MEI FAMILY - BACK
Ethernet LEDs LEDs Power
5.25"
3.33"
0.95"
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
91001182
G4/618
70001805 PortServer TS 1 MEI (Worldwide)
70001806 PortServer TS 2 MEI (Worldwide)
70001807 PortServer TS 4 MEI (Worldwide)
For a full list of accessories, visit www.digi.com

Products related to this Datasheet

SERV/SER TO ETHER RS-232/422/485
AC/DC DESKTOP ADAPTER 12V 18W
BRACKET TS 2/4 WALL MOUNT
ETHERNET TO SER RS-232/422/485
DEVICE SERVER STD/SECURE SER
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485