MS Series Datasheet by Cynergy 3

View All Related Products | Download PDF Datasheet
3 TN M510A N/O 10 1 750 180 250 110 PVC 5m HDPE 0755 327131 10 bar M510AU N/O 10 1 750 180 250 110 PUR 5m HDPE 0755 327131 10 bar M5103 N/C 10 1 750 180 250 110 PVC 5m HDPE 0755 327131 10 bar M510BU N/C 10 1 750 180 250 110 PUR 5m HDPE 0755 327131 10 bar M510C C/O 10 1 750 180 250 110 PVC 5m HDPE 0755 327131 10 bar M510CU C/O 10 1 750 180 250 110 PUR 5m HDPE 0755 327131 10 bar M520A N/O 20 2 1500 360 250 110 PVC 5m HDPE 0755 327131 10 bar M520AU N/O 20 2 1500 360 250 110 PUR 5m HDPE 0755 327131 10 bar M5203 N/C 20 2 1500 360 250 110 PVC 5m HDPE 0755 327131 10 bar M520BU N/C 20 2 1500 360 250 110 PUR 5m HDPE 0755 327131 10 bar M520C C/O 20 2 1500 360 250 110 PVC 5m HDPE 0755 327131 10 bar M520CU C/O 20 2 1500 360 250 110 PUR 5m HDPE 0755 327131 10 bar 051mm?) mm m,“ w mum (33') r .\ 120nm(47') I :~ ‘GI-(ff mom ‘y. . [51.) A I Mum en- 31' / v '7' 150mg err-on
The series of cable end float switches are designed for controlling levels in large tanks,MS
cisterns or reservoirs and can be directly installed on submersible pumps. The casing is
manufactured in blow moulded Polyethylene ( ), with 5m cable with protectiveHDPE PVC
earth conductor as standard . The switching element is a microswitch, with , and* UL VDE
CENELEC approvals, activated by a moving stainless steel ball and having an electrical life
of 200,000 operations. Non hygroscopic closed cell expanded polyurethane is injected--
around the switch housing within the outer casing, hermetically sealing the unit. It is
capable of working down to 100 metres depth in water.
The “U” version with polyurethane cable is for use in fuel oils.
MS Series
Direct power
switching
Cable mounting
100 metre depth
capability
C Ltdynergy3 Components
7 Cobham Road
Ferndown Industrial Estate
Wimborne
Dorset 21 7BH PE
Tel: +44 (0) 1202 897969
sales cynergy3@ .com
www.cynergy3.com
ISO 9001
CERTIFIED
© 2016 Cynergy3 omponents, All Rights Reserved.C
MS 2016
Specifications are subject to change without prior notice. Cynergy3 Components and the Cynergy3 Components logo are trademarks of Cynergy3 Components Limited.
Resistive AC Inductive AC (VA) DC (W) AC DC oCoF
MS10A N/O 10 41 750 180 250 110 PVC 5m HDPE 0-55 32-131 10 bar
MS10AU N/O 10 41 750 180 250 110 PUR 5m HDPE 0-55 32-131 10 bar
MS10B N/C 10 41 750 180 250 110 PVC 5m HDPE 0-55 32-131 10 bar
MS10BU N/C 10 41 750 180 250 110 PUR 5m HDPE 0-55 32-131 10 bar
MS10C C/O 10 41 750 180 250 110 PVC 5m HDPE 0-55 32-131 10 bar
MS10CU C/O 10 41 750 180 250 110 PUR 5m HDPE 0-55 32-131 10 bar
MS20A N/O 20 82 1500 360 250 110 PVC 5m HDPE 0-55 32-131 10 bar
MS20AU N/O 20 82 1500 360 250 110 PUR 5m HDPE 0-55 32-131 10 bar
MS20B N/C 20 82 1500 360 250 110 PVC 5m HDPE 0-55 32-131 10 bar
MS20BU N/C 20 82 1500 360 250 110 PUR 5m HDPE 0-55 32-131 10 bar
MS20C C/O 20 82 1500 360 250 110 PVC 5m HDPE 0-55 32-131 10 bar
MS20CU C/O 20 82 1500 360 250 110 PUR 5m HDPE 0-55 32-131 10 bar
Max.
Pressure
Part No. Contact
Form
Switching Current Max.
(Amps)
Power Rating
Max.
Switching
Voltage Max. Temp. Range
Cable
Matl.
Cable
Length
*
Body
Matl.
* = protective earth wire included except on “C” (C/O) versions.
* = protective earth wire not included on “C” (C/O) versions.
Mechanical
TAV
MS Series
cable
Part Numbering System
external counterweight
differential
brown
pipe
wiring diagram for emptying pump
cable entrance
wiring diagram for filling pump
black
brown
pump - on
level drop
pump - off
black
brown
blue
brown
pump - off
level drop
pump - on
blue
Series
Max. current
Contact Form
A = n/o
B = n/c
C = c/o
Blank = PVC
U = Polyurethane
W = approved (seeWRC
MS WRAS.pdf)
Cable length in metres:
Blank = 5M standard
MS 10 A U 10
Cable covering:
Installation
tie
www.cynergy3.com
ISO 9001
CERTIFIED
© 201 Cynergy3 omponents, All Rights Reserved.C
Specifications are subject to change without prior notice. Cynergy3 Components and the Cynergy3 Components logo are trademarks of Cynergy3 Components Limited.

Products related to this Datasheet

CABLE FLOAT SPDT 10A POLY
SPNC, 20AMP SWITCH, 5M PVC 3-COR
CABLE FLOAT SPST-NO 10A POLY
CABLE FLOAT SPST-NC 10A PLOY
SPCO, 20AMP SWITCH, 5M PVC 3-COR
CABLE FLOAT SPST-NO 10A POLY
CABLE FLOAT SPST-NO 10A POLY
CABLE FLOAT SPST-NC 10A POLY
CABLE FLOAT SPST-NO 20A PVC
CABLE FLOAT SPST-NC 10A PLOY
CABLE FLOAT SPDT 10A POLY
CABLE FLOAT SPDT 10A POLY
CABLE FLOAT SPST-NO 20A PVC
CABLE FLOAT SPST-NO 20A PVC
CABLE FLOAT SPST-NC 20A PVC
CABLE FLOAT SPST-NC 20A PVC
CABLE FLOAT SPDT 20A PVC
CABLE FLOAT SPDT 20A PVC