AVE Series Datasheet by Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet
Type AVE –40 °C to 85 °C General Purpose SMT Capacitors
Aluminum Electrolytic Capacitors for Filtering and Bypass
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Specifications
Highlights
• +85 °C, Up to 2000 Hour Load Life
• Low Impedance
Voltage Range: 4 Vdc to 100 Vdc
Type AVE capacitors are a great value for filter and bypass applications not
requiring wide temperature performance or high ripple current. Their vertical
cylindrical cases facilitate automatic mounting and reflow soldering and offer a
significant savings over tantalum capacitors.
Outline Drawing
Case Dimensions in millimeters (mm)
Code D L A B C W P±0.2
A3 5.3±0.2 3.3 3.3 1.5 .45 ~ 0.75 0.8
B4 5.3±0.2 4.3 4.3 2.0 0.5 to 0.8 1.0
C5 5.3±0.2 5.3 5.3 2.3 0.5 to 0.8 1.5
D6.3 5.3±0.2 6.6 6.6 2.7 0.5 to 0.8 2.0
X6.3 7.7±0.3 6.6 6.6 2.7 0.5 to 0.8 2.0
E8 6.5±0.3 8.4 8.4 3.4 0.5 to 0.8 2.3
F8 10±0.5 8.4 8.4 3.0 0.7 to 1.1 3.1
G10 10±0.5 10.4 10.4 3.3 0.7 to 1.1 4.7
Capacitance Range 0.1 µF to 1500 µF
Capacitance Tolerance ±20% @ 120 Hz and +20 °C
Rated Voltage 4, 6.3, 10, 16, 25, 35, 50, 63 & 100 Vdc
Operating Temperature Range –40 °C to +85 °C
Leakage Current 0.01 CV or 3 µA @ +20 °C, after two minutes (whichever is greater)
Dissipation Factor 4V 6.3V 10 V 16 V 25 V 35 V 50 V 63 V 100 V
0.42 0.28 0.24 0.20 0.14 0.12 0.10 0.10 0.10
Low Temperature Characteristics @ 120 Hz
Rated Voltage (Vdc) 4 6.3 10 16 25 35 50 63 100
Impedance Z(-25ºC)/Z(+20ºC) 7 4 3 2 2 2 2 2 2
Ratio Z(-40ºC)/Z(+20ºC) 15 8 5 4 3 3 3 3 3
Ripple Curent Multipliers Frequency 50 Hz 120 Hz 1 kHz 10 kHz up
Vdc (V) Multiplier
≤ 16 0.80 1.00 1.15 1.25
25 - 35 0.80 1.00 1.25 1.40
50 - 63 0.80 1.00 1.35 1.50
100 0.70 1.00 1.35 1.50
Life Test 2000 h @ 85 °C
∆ Capacitance ±20% (4 WV: ±30%)
DF: ≤ 200% of limit (4 WV: ±30%)
DCL: ≤ 100% of limit
Shelf Test 1000 h @ 85 °C
∆ Capacitance ±20% (4 WV: ±30%)
DF: ≤ 200% of limit (4 WV: ±30%)
DCL: ≤ 100% of limit
RoHS Compliant
Ratings
Type AVE –40 °C to 85 °C General Purpose SMT Capacitors
Aluminum Electrolytic Capacitors for Filtering and Bypass
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Ratings
Part Numbering System
AVE 106 M 16 B 12T F
Type Capacitance Capacitance Voltage Case Packaging RoHS
104 = 0.1 µF Tolerance 04 = 4 Vdc 06 = 6.3 Vdc Code Information Compliant
105 = 1.0 µF M = ±20% 10 = 10 Vdc 16 = 16 Vdc B = B 12 = Carrier Tape
106 = 10.0 µF 25 = 25 Vdc 35 = 35 Vdc Width (mm)
107 = 100.0 µF 50 = 50 Vdc 63 = 63 Vdc T = Tape & Reel
108 = 1000.0 µF 2A = 100 Vdc
Max.
Catalog Max. DCL Max. DF Max. E.S.R. Ripple Current Case Size Qty.
Cap Part Number 2 min. @120Hz/20ºC @120Hz/20ºC @120Hz/85ºC Code D x L Per Reel
(µF) (µA) (Ω) (mA) (mm) (Each)
4 Vdc ( 5 Vdc Surge )
22 AVE226M04A12T-F 3 0.42 31.65 14 A 3x5.3 2000
33 AVE336M04B12T-F 3 0.42 21.10 31 B 4x5.3 2000
47 AVE476M04B12T-F 3 0.42 14.81 37 B 4x5.3 2000
68 AVE686M04C12T-F 3 0.42 10.24 63 C 5x5.3 1000
100 AVE107M04D16T-F 4 0.42 6.96 110 D 6.3x5.3 1000
6.3 Vdc ( 8 Vdc Surge )
22 AVE226M06B12T-F 3 0.28 21.10 23 B 4x5.3 2000
33 AVE336M06B12T-F 3 0.28 14.07 31 B 4x5.3 2000
47 AVE476M06C12T-F 3 0.28 9.88 52 C 5x5.3 1000
68 AVE686M06D16T-F 4.3 0.28 6.83 89 D 6.3x5.3 1000
100 AVE107M06D16T-F 6.3 0.28 4.64 120 D 6.3x5.3 1000
220 AVE227M06X16T-F 13.9 0.28 2.11 123 X 6.3x7.7 1000
220 AVE227M06E16T-F 13.9 0.28 2.11 155 E 8x6.5 1000
330 AVE337M06X16T-F 20.8 0.28 1.41 139 X 6.3x7.7 1000
330 AVE337M06E16T-F 20.8 0.28 1.41 155 E 8x6.5 1000
470 AVE477M06F24T-F 29.6 0.28 0.99 252 F 8x10 500
1000 AVE108M06G24T-F 63.0 0.28 0.46 458 G 10x10 500
1500 AVE158M06G24T-F 94.5 0.28 0.31 458 G 10x10 500
10 Vdc ( 13 Vdc Surge )
10 AVE106M10B12T-F 3 0.24 39.79 23 B 4x5.3 2000
22 AVE226M10C12T-F 3 0.24 18.09 39 C 5x5.3 1000
33 AVE336M10C12T-F 3.3 0.24 12.06 48 C 5x5.3 1000
47 AVE476M10D16T-F 4.7 0.24 8.47 67 D 6.3x5.3 1000
68 AVE686M10D16T-F 6.8 0.24 5.85 98 D 6.3x5.3 1000
100 AVE107M10X16T-F 10 0.24 3.98 108 X 6.3x7.7 1000
100 AVE107M10E16T-F 10 0.24 3.98 155 E 8x6.5 1000
220 AVE227M10X16T-F 22 0.24 1.81 130 X 6.3x7.7 1000
220 AVE227M10E16T-F 22 0.24 1.81 155 E 8x6.5 1000
330 AVE337M10F24T-F 33 0.24 1.21 252 F 8x10 500
470 AVE477M10G24T-F 47 0.24 0.85 458 G 10x10 500
1000 AVE108M10G24T-F 100 0.24 0.40 458 G 10x10 500
Type AVE –40 °C to 85 °C General Purpose SMT Capacitors
Aluminum Electrolytic Capacitors for Filtering and Bypass
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Ratings
Max.
Catalog Max. DCL Max. DF Max. E.S.R. Ripple Current Case Size Qty.
Cap Part Number 2 min. @120Hz/20ºC @120Hz/20ºC @120Hz/85ºC Code D x L Per Reel
(µF) (µA) (Ω) (mA) (mm) (Each)
16 Vdc ( 20 Vdc Surge )
10 AVE106M16A12T-F 3.0 0.2 33.16 14 A 3x5.3 2000
10 AVE106M16B12T-F 3.0 0.2 33.16 26 B 4x5.3 2000
22 AVE226M16C12T-F 3.5 0.2 15.07 44 C 5x5.3 1000
33 AVE336M16D16T-F 5.3 0.2 10.05 63 D 6.3x5.3 1000
47 AVE476M16D16T-F 7.5 0.2 7.05 75 D 6.3x5.3 1000
68 AVE686M16D16T-F 10.9 0.2 4.88 103 D 6.3x5.3 1000
100 AVE107M16X16T-F 16.0 0.2 3.32 108 X 6.3x7.7 1000
100 AVE107M16E16T-F 16.0 0.2 3.32 155 E 8x6.5 1000
220 AVE227M16X16T-F 35.2 0.2 1.51 124 X 6.3x7.7 1000
220 AVE227M16F24T-F 35.2 0.2 1.51 252 F 8x10 500
330 AVE337M16F24T-F 52.8 0.2 1.00 252 F 8x10 500
470 AVE477M16G24T-F 75.2 0.2 0.71 458 G 10x10 500
25 Vdc ( 31 Vdc Surge )
4.7 AVE475M25B12T-F 3.0 0.14 49.38 19 B 4x5.3 2000
10 AVE106M25C12T-F 3.0 0.14 23.21 32 C 5x5.3 1000
22 AVE226M25D16T-F 5.5 0.14 10.55 55 D 6.3x5.3 1000
33 AVE336M25D16T-F 8.3 0.14 7.03 67 D 6.3x5.3 1000
47 AVE476M25X16T-F 11.8 0.14 4.94 98 X 6.3x7.7 1000
47 AVE476M25E16T-F 11.8 0.14 4.94 155 E 8x6.5 1000
68 AVE686M25X16T-F 17.0 0.14 3.41 109 X 6.3x7.7 1000
68 AVE686M25E16T-F 17.0 0.14 3.41 155 E 8x6.5 1000
100 AVE107M25X16T-F 25.0 0.14 2.32 124 X 6.3x7.7 1000
100 AVE107M25E16T-F 25.0 0.14 2.32 155 E 8x6.5 1000
220 AVE227M25F24T-F 55.0 0.14 1.06 252 F 8x10 500
330 AVE337M25G24T-F 82.5 0.14 0.70 458 G 10x10 500
35 Vdc ( 44 Vdc Surge )
3.3 AVE335M35A12T-F 3.0 0.12 60.28 8 A 3x5.3 2000
4.7 AVE475M35B12T-F 3.0 0.12 42.33 20 B 4x5.3 2000
10 AVE106M35C12T-F 3.5 0.12 19.89 34 C 5x5.3 1000
22 AVE226M35D16T-F 7.7 0.12 9.04 59 D 6.3x5.3 1000
33 AVE336M35X16T-F 11.6 0.12 6.03 85 X 6.3x7.7 1000
33 AVE336M35E16T-F 11.6 0.12 6.03 155 E 8x6.5 1000
47 AVE476M35X16T-F 16.5 0.12 4.23 98 X 6.3x7.7 1000
47 AVE476M35E16T-F 16.5 0.12 4.23 155 E 8x6.5 1000
68 AVE686M35X16T-F 23.8 0.12 2.93 109 X 6.3x7.7 1000
68 AVE686M35E16T-F 23.8 0.12 2.93 155 E 8x6.5 1000
100 AVE107M35F24T-F 35.0 0.12 1.99 252 F 8x10 500
220 AVE227M35G24T-F 77.0 0.12 0.90 458 G 10x10 500
Land Dimensions (mm) :1 A 3x53 1.6 2.2 0.8 B 4x53 1.6 2.6 1.0 C 5x53 1.6 3.0 1.4 D 6.3x5.3 1.6 3.5 1.9 X 6.3x7.7 1.6 3.5 1.9 E 8x65 1.6 4.0 2.1 F 8x10 2.5 3.5 3.0 G 10x10 2.5 4.0 4.0
Type AVE –40 °C to 85 °C General Purpose SMT Capacitors
Aluminum Electrolytic Capacitors for Filtering and Bypass
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
*denotes discontinued part
Max.
Catalog Max. DCL Max. DF Max. E.S.R. Ripple Current Case Size Qty.
Cap Part Number 2 min. @120Hz/20ºC @120Hz/20ºC @120Hz/85ºC Code D x L Per Reel
(µF) (µA) (Ω) (mA) (mm) (Each)
50 Vdc ( 63 Vdc Surge )
.10 AVE104M50B12T-F* 3.0 0.1 1657.83 3 B 4x5.3 2000
.22 AVE224M50B12T-F* 3.0 0.1 753.56 5 B 4x5.3 2000
.33 AVE334M50B12T-F* 3.0 0.1 502.37 6 B 4x5.3 2000
.47 AVE474M50B12T-F* 3.0 0.1 352.73 7 B 4x5.3 2000
1 AVE105M50B12T-F 3.0 0.1 165.78 10 B 4x5.3 2000
2.2 AVE225M50B12T-F 3.0 0.1 75.36 15 B 4x5.3 2000
3.3 AVE335M50B12T-F 3.0 0.1 50.24 19 B 4x5.3 2000
4.7 AVE475M50C12T-F 3.0 0.1 35.27 26 C 5x5.3 1000
10 AVE106M50D16T-F 5.0 0.1 16.58 44 D 6.3x5.3 1000
22 AVE226M50X16T-F 11.0 0.1 7.54 65 X 6.3x7.7 1000
22 AVE226M50E16T-F 11.0 0.1 7.54 155 E 8x6.5 1000
33 AVE336M50X16T-F 16.5 0.1 5.02 82 X 6.3x7.7 1000
33 AVE336M50E16T-F 16.5 0.1 5.02 155 E 8x6.5 1000
47 AVE476M50X16T-F 23.5 0.1 3.53 98 X 6.3x7.7 1000
47 AVE476M50F24T-F 23.5 0.1 3.53 252 F 8x10 500
68 AVE686M50F24T-F 34.0 0.1 2.44 252 F 8x10 500
100 AVE107M50F24T-F 50.0 0.1 1.66 252 F 8x10 500
220 AVE227M50G24T-F 110.0 0.1 0.75 458 G 10x10 500
63 Vdc ( 75 Vdc Surge )
10 AVE106M63E16T-F 6.3 0.1 16.58 75 E 8x6.5 1000
22 AVE226M63F24T-F 13.9 0.1 7.54 139 F 8x10 500
33 AVE336M63F24T-F 20.8 0.1 5.02 139 F 8x10 500
47 AVE476M63G24T-F 29.6 0.1 3.53 226 G 10x10 500
68 AVE686M63G24T-F 42.8 0.1 2.44 226 G 10x10 500
100 AVE107M63G24T-F 63.0 0.1 1.66 226 G 10x10 500
100 Vdc ( 125 Vdc Surge )
10 AVE106M2AF24T-F 10 0.1 16.58 94 F 8x10 500
22 AVE226M2AG24T-F 22 0.1 7.54 189 G 10x10 500
33 AVE336M2AG24T-F 33 0.1 5.02 189 G 10x10 500
C B A
A3x5.3 1.6 2.2 0.8 3 x 5.3
B4x5.3 1.6 2.6 1.0 4 x 5.3
C5x5.3 1.6 3.0 1.4 5 x 5.3
D6.3x5.3 1.6 3.5 1.9 6.3 x5.3
X6.3x7.7 1.6 3.5 1.9 6.3 x7.7
E8x6.5 1.6 4.0 2.1 8 x 6.5
F8x10 2.5 3.5 3.0 8 x 10
G10x10 2.5 4.0 4.0 10 x10
Land Dimensions (mm)
Case
Code
Case
Size
Recommended Land Patterns by case size for AVE series
C
BB
A
300 _'l \‘_ Maxlm um m5 secunds zw'c ________ an Peek tempera me 250 A a .— . - 0 g 8 200 L— _J \ = 2 / an E: MEX g ‘E 150 90 Set: Max 9: G! 3 E- fle musecundsmex —> =- fl 8 |_ 100 / 50 0 Tlme (seconds) 300 + Mex‘mmswas m m “mm 250 ,,,,,,,,,,,,,, ,, A 217'c _ _ §9 200 \ t V 5 g 150 «WWW _. ._ 2 § / .5 a g E 100 3 3 H mummx 4. so , Time (seconds)
Type AVE –40 °C to 85 °C General Purpose SMT Capacitors
Aluminum Electrolytic Capacitors for Filtering and Bypass
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
For case diameters
3 thru 6.3 mm
For case diameters
8 and 10 mm
Soldering with a solder iron should be performed with a maximum soldering iron tip
temperature of 350±5°C for 3 to 4 seconds.
Case sizes 4 thur 6.3 mm dia. should be subjected to just one reflow soldering process.
The 8 and 10 mm dia. case sizes should be subjected to a maximum of two reflow soldering processes.
Recommended Soldering Methods
Recommended Reflow Soldering Profile:
Type AVE –40 °C to 85 °C General Purpose SMT Capacitors
Aluminum Electrolytic Capacitors for Filtering and Bypass
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and data
(collectively, the “Information”) in this datasheet or other publication are subject to change. The customer
is responsible for checking, confirming and verifying the extent to which the Information contained in this
datasheet or other publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without any guarantee, warranty, representation
or responsibility of any kind, expressed or implied. Statements of suitability for certain applications are based
on the knowledge that the Cornell Dubilier company providing such statements (“Cornell Dubilier”) has
of operating conditions that such Cornell Dubilier company regards as typical for such applications, but
are not intended to constitute any guarantee, warranty or representation regarding any such matter – and
Cornell Dubilier specifically and expressly disclaims any guarantee, warranty or representation concerning
the suitability for a specific customer application, use, storage, transportation, or operating environment.
The Information is intended for use only by customers who have the requisite experience and capability to
determine the correct products for their application. Any technical advice inferred from this Information or
otherwise provided by Cornell Dubilier with reference to the use of any Cornell Dubilier products is given
gratis (unless otherwise specified by Cornell Dubilier), and Cornell Dubilier assumes no obligation or liability
for the advice given or results obtained. Although Cornell Dubilier strives to apply the most stringent quality
and safety standards regarding the design and manufacturing of its products, in light of the current state
of the art, isolated component failures may still occur. Accordingly, customer applications which require a
high degree of reliability or safety should employ suitable designs or other safeguards (such as installation
of protective circuitry or redundancies or other appropriate protective measures) in order to ensure that the
failure of an electrical component does not result in a risk of personal injury or property damage. Although
all product-related warnings, cautions and notes must be observed, the customer should not assume that all
safety measures are indicated in such warnings, cautions and notes, or that other safety measures may not be
required.

Products related to this Datasheet

CAP ALUM 22UF 20% 6.3V SMD
CAP ALUM 100UF 20% 6.3V SMD
CAP ALUM 22UF 20% 10V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 330UF 20% 10V SMD
CAP ALUM 470UF 20% 10V SMD
CAP ALUM 1000UF 20% 10V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 22UF 20% 16V SMD
CAP ALUM 33UF 20% 16V SMD
CAP ALUM 47UF 20% 16V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 330UF 20% 16V SMD
CAP ALUM 470UF 20% 16V SMD
CAP ALUM 4.7UF 20% 25V SMD
CAP ALUM 10UF 20% 25V SMD
CAP ALUM 22UF 20% 25V SMD
CAP ALUM 47UF 20% 25V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 330UF 20% 25V SMD
CAP ALUM 4.7UF 20% 35V SMD
CAP ALUM 10UF 20% 35V SMD
CAP ALUM 22UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 0.1UF 20% 50V SMD
CAP ALUM 0.22UF 20% 50V SMD
CAP ALUM 0.47UF 20% 50V SMD
CAP ALUM 1UF 20% 50V SMD
CAP ALUM 2.2UF 20% 50V SMD
CAP ALUM 3.3UF 20% 50V SMD
CAP ALUM 22UF 20% 6.3V SMD
CAP ALUM 100UF 20% 6.3V SMD
CAP ALUM 22UF 20% 10V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 330UF 20% 10V SMD
CAP ALUM 1000UF 20% 10V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 22UF 20% 16V SMD
CAP ALUM 33UF 20% 16V SMD
CAP ALUM 47UF 20% 16V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 330UF 20% 16V SMD
CAP ALUM 470UF 20% 16V SMD
CAP ALUM 4.7UF 20% 25V SMD
CAP ALUM 10UF 20% 25V SMD
CAP ALUM 22UF 20% 25V SMD
CAP ALUM 47UF 20% 25V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 330UF 20% 25V SMD
CAP ALUM 4.7UF 20% 35V SMD
CAP ALUM 10UF 20% 35V SMD
CAP ALUM 22UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 0.1UF 20% 50V SMD
CAP ALUM 0.22UF 20% 50V SMD
CAP ALUM 0.47UF 20% 50V SMD
CAP ALUM 1UF 20% 50V SMD
CAP ALUM 2.2UF 20% 50V SMD
CAP ALUM 22UF 20% 6.3V SMD
CAP ALUM 100UF 20% 6.3V SMD
CAP ALUM 22UF 20% 10V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 330UF 20% 10V SMD
CAP ALUM 1000UF 20% 10V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 22UF 20% 16V SMD
CAP ALUM 33UF 20% 16V SMD
CAP ALUM 47UF 20% 16V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 330UF 20% 16V SMD
CAP ALUM 470UF 20% 16V SMD
CAP ALUM 4.7UF 20% 25V SMD
CAP ALUM 10UF 20% 25V SMD
CAP ALUM 22UF 20% 25V SMD
CAP ALUM 47UF 20% 25V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 330UF 20% 25V SMD
CAP ALUM 4.7UF 20% 35V SMD
CAP ALUM 10UF 20% 35V SMD
CAP ALUM 22UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 0.1UF 20% 50V SMD
CAP ALUM 0.22UF 20% 50V SMD
CAP ALUM 0.47UF 20% 50V SMD
CAP ALUM 1UF 20% 50V SMD
CAP ALUM 2.2UF 20% 50V SMD
CAP ALUM 10UF 20% 10V SMD
CAP ALUM 10UF 20% 100V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 33UF 20% 6.3V SMD
CAP ALUM 330UF 20% 6.3V SMD
CAP ALUM 47UF 20% 4V SMD
CAP ALUM 47UF 20% 6.3V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 10UF 20% 63V SMD
CAP ALUM 100UF 20% 4V SMD
CAP ALUM 100UF 20% 10V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 22UF 20% 4V SMD
CAP ALUM 22UF 20% 100V SMD
CAP ALUM 22UF 20% 50V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 0.33UF 20% 50V SMD
CAP ALUM 33UF 20% 25V SMD
CAP ALUM 33UF 20% 35V SMD
CAP ALUM 4.7UF 20% 50V SMD
CAP ALUM 47UF 20% 10V SMD
CAP ALUM 47UF 20% 25V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 470UF 20% 6.3V SMD
CAP ALUM 68UF 20% 25V SMD
CAP ALUM 68UF 20% 35V SMD
CAP ALUM 68UF 20% 50V SMD
CAP ALUM 3.3UF 20% 35V SMD
CAP ALUM 220UF 20% 35V SMD
CAP ALUM 33UF 20% 10V SMD
CAP ALUM 33UF 20% 35V SMD
CAP ALUM 33UF 20% 50V SMD
CAP ALUM 100UF 20% 10V SMD
CAP ALUM 100UF 20% 63V SMD
CAP ALUM 1000UF 20% 6.3V SMD
CAP ALUM 1500UF 20% 6.3V SMD
CAP ALUM 22UF 20% 50V SMD
CAP ALUM 22UF 20% 63V SMD
CAP ALUM 220UF 20% 6.3V SMD
CAP ALUM 220UF 20% 6.3V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 33UF 20% 4V SMD
CAP ALUM 33UF 20% 100V SMD
CAP ALUM 33UF 20% 50V SMD
CAP ALUM 33UF 20% 63V SMD
CAP ALUM 330UF 20% 6.3V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 47UF 20% 63V SMD
CAP ALUM 68UF 20% 4V SMD
CAP ALUM 68UF 20% 6.3V SMD
CAP ALUM 68UF 20% 10V SMD
CAP ALUM 68UF 20% 16V SMD
CAP ALUM 68UF 20% 25V SMD
CAP ALUM 68UF 20% 35V SMD
CAP ALUM 68UF 20% 63V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 330UF 20% 6.3V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 10UF 20% 50V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 330UF 20% 6.3V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 100UF 20% 50V SMD