DIPPED RADIAL LEAD MULTILAYER CERAMIC CAPACITORS
CAT. No. E1002P
?RATINGS
1. -55 to +125C
Category Temperature Range
2. 25, 50, 100, 250 Vdc
Rated Voltage Range
3. 0.1 to 470MF
Rated Capacitance Range
4. M(P20%), Z(P80%)
Rated Capacitance Tolerance
5.
6.
E(JIS) Y5U(EIA)
See No.5 on the following table
Temperature Characteristics
Rated Ripple Current
20
?SPECIFICATIONS
Between
Terminals
No abnormality. 250% of rated voltage shall be applied for 5 seconds.Withstand
Voltage
1
Terminals to
Coating Resin
3 Rated Capacitance Within specified tolerance. Temperature : 20P2C
Frequency : 1P0.1kHz(]100MF,120Hz)
Voltage : 1P0.2Vrms
2 Insulation Resistance 1000/C
R
(MO) or 10000(MO)
whichever is less.
Rated voltage shall be applied for 60P5 seconds at
temperature 20P2C.
No. Items Specification Test Condition
4 Dissipation Factor 5.0% maximum. Temperature : 20P2C
Frequency : 1P0.1kHz(]100MF,120Hz)
Voltage : 1P0.2Vrms
?FEATURES
1. Small size and large capacitance, high ripple current.
2. Temperature characteristic is Y5U in EIA code.
3. Superior humidity characteristic and long life.
4. Excellent noise absorption.
5. Resin(UL94 V-0) used for coating.
?APPLICATIONS
1. Automotive equipments.
2. Smoothing circuit of switching mode AC-DC or DC-DC converter.
3. Noise suppressor for various kinds of equipments.
4. By-pass or decoupling circuits.
?CONSTRUCTION
Coating Resin
Ceramic
Dielectric
Termination
Solder (Pb-free)
Internal Electrode
Lead Wire
RoHS
Compliant
(1/3)

DIPPED RADIAL LEAD MULTILAYER CERAMIC CAPACITORS
CAT. No. E1002P
?SPECIFICATIONS
10 Temperature Cycle
For 5 cycles for above temperature cycle.
11 Humidity Load Life
12 Endurance
Appearance : No abnormality.
DC/C : P20%
D.F. : 7% maximum
I.R. : 50/C
R
(MO) or 1000(MO)
whichever is less.
Appearance : No abnormality.
DC/C : P15%
D.F. : To meet the initial specification
I.R. : To meet the initial specification
Appearance : No abnormality.
DC/C : P20%
D.F. : 7% maximum
I.R. : 100/C
R
(MO) or 1000(MO)
whichever is less.
Temperature : 40P2C
Humidity : 90 to 95%RH
Voltage : Rated voltage
Time : 500P24hours
Temperature : 85P2C
Voltage : 200% of rated voltage.
Time : 1000P48hours
Temperature : 125P3C
Voltage : Rated voltage
Time : 1000P48hours
Step
1
2
Temperature (C)
Min. Category temperature P3
Room temperature
(min.)
30P3
3 max.
3
4
Max. Category temperature P3
Room temperature
30P3
3 max.
0
0
0
*CR : Rated Capacitance(MF)
5 Rated Ripple Current 10kHz to 1MHz (sine curve)
Ripple voltage Vp shall be less than the rated voltage.
No. Items Specification Test Condition
8 Solderability Min. 75% of surface of the termination
shall be covered with new solder.
9 Resistance to Soldering Heat Solder Temperature : 350P10C
Dipping Time : 3P0.5 sec.
Depth : 1.5 to 2mm
Appearance : No abnormality.
DC/C : P15%
D.F. : Satisfy the initial spec.
Tension
Bending
6
7
Robustness
of
Terminations
Vibration
No visible damage.
Appearance : No abnormality.
Capacitance : To meet the initial
specification.
D.F. : To meet the initial specifications.
Lead F (mm)
0.5 max.
0.6 to 0.8 max.
Tensile(N)
5
10
(sec.)
10P1
10P1
Time : 2times.
The force applied shall be :
Amplitude : 1.5mm
Frequency range : 10-55-10Hz (1 min)
Direction and time :
2 hours each to X, Y, Z axis. Total 6 hours.
Lead F (mm)
0.5 max.
0.6 to 0.8 max.
Bending(N)
2.5
5
(kg)
0.25
0.51
Size code 32 43 55 76 80 90 99
0.3 0.8 1.0 1.5 2.0 3.0 4.0Arms
Solder
Solder Temperature
Dipping Time
Eutectic
235P5C
Pb Free
245P5C
2P0.5sec.
?DIMENSIONS
Crimped lead
32K76 size
Straight lead
For all size
L
F
W
15min.
T
d
L
F
W
15min.
T
d
?PART NUMBERING SYSTEM
Supplement code
Taping code
Terminal code
Size code
Capacitance tolerance code
Nominal Capacitance code
Temperature characteristics code
Rated voltage code
Series code
Category
K H D 5 0 0 E 1 0 6 M 5 5 0 T 0 0A
13426789105121311 16 17 181514
(2/3)

DIPPED RADIAL LEAD MULTILAYER CERAMIC CAPACITORS
CAT. No. E1002P
?THD SERIES STANDARD RATINGS
Rated voltage
(Vdc)
Previous Part Number
(Just for your reference)
Part Number
KHD250E335M32A0T00
KHD250E475M32A0T00
KHD250E685M43A0T00
KHD250E106M43A0T00
KHD250E156M43A0T00
KHD250E226M55A0T00
KHD250E336M55A0T00
KHD250E476M76A0T00
KHD250E686M80A0B00
KHD250E107M80A0B00
KHD250E157M90C0B00
KHD250E227M90C0B00
KHD250E337M99C0B00
KHD250E477M99C0B00
KHD500E105M32A0T00
KHD500E155M32A0T00
KHD500E225M32A0T00
KHD500E335M43A0T00
KHD500E475M43A0T00
KHD500E685M55A0T00
KHD500E106M55A0T00
KHD500E156M55A0T00
KHD500E226M76A0T00
KHD500E336M80A0B00
KHD500E476M90C0B00
KHD500E686M90C0B00
KHD500E107M90C0B00
KHD500E157M99C0B00
KHD500E227M99C0B00
KHD101E334M32A0T00
KHD101E474M32A0T00
KHD101E684M32A0T00
KHD101E105M43A0T00
KHD101E155M43A0T00
KHD101E225M43A0T00
KHD101E335M55A0T00
KHD101E475M55A0T00
KHD101E685M76A0T00
KHD101E106M80A0B00
KHD101E156M80A0B00
KHD101E226M90C0B00
KHD101E336M90C0B00
KHD101E476M99C0B00
KHD101E686M99C0B00
KHD101E107M99C0B00
KHD251E104M43A0T00
KHD251E154M43A0T00
KHD251E224M43A0T00
KHD251E334M43A0T00
KHD251E474M55A0T00
KHD251E684M55A0T00
KHD251E105M76A0T00
KHD251E155M76A0T00
KHD251E225M80A0B00
KHD251E335M90C0B00
KHD251E475M90C0B00
KHD251E685M99C0B00
KHD251E106M99C0B00
KHD251E156M99C0B00
25
50
100
250
Maximum ripple current
(Arms)
0.3
0.8
1.0
1.5
2.0
3.0
4.0
0.3
0.8
1.0
1.5
2.0
3.0
4.0
0.3
0.8
1.0
1.5
2.0
3.0
4.0
0.8
1.0
1.5
2.0
3.0
4.0
Rated Capacitance
(mF)
3.3
4.7
6.8
10
15
22
33
47
68
100
150
220
330
470
1.0
1.5
2.2
3.3
4.7
6.8
10
15
22
33
47
68
100
150
220
0.33
0.47
0.68
1.0
1.5
2.2
3.3
4.7
6.8
10
15
22
33
47
68
100
0.1
0.15
0.22
0.33
0.47
0.68
1.0
1.5
2.2
3.3
4.7
6.8
10
15
Dimensions (mm)
Lmax.
5.0
6.5
7.5
10.0
13.5
22.5
28.5
5.0
6.5
7.5
10.0
13.5
22.5
28.5
5.0
6.5
7.5
10.0
13.5
22.5
28.5
6.5
7.5
10.0
13.5
22.5
28.5
Wmax.
6.5
7.0
9.0
11.5
15.0
20.0
20.0
6.5
7.0
9.0
11.5
15.0
20.0
20.0
6.5
7.0
9.0
11.5
15.0
20.0
20.0
7.0
9.0
11.5
15.0
20.0
20.0
Tmax.
3.0
3.5
3.5
4.0
4.0
4.5
4.5
5.0
5.5
6.0
7.5
3.0
3.5
3.5
4.0
4.0
4.5
4.5
5.0
6.0
7.5
3.0
3.5
3.5
4.0
4.0
4.5
4.5
5.0
6.0
7.5
3.5
4.0
4.0
4.5
4.5
5.0
6.0
7.5
FP0.8
5.0
5.0
5.0
5.0
10.0
20.0
25.0
5.0
5.0
5.0
5.0
10.0
20.0
25.0
5.0
5.0
5.0
5.0
10.0
20.0
25.0
5.0
5.0
5.0
10.0
20.0
25.0
FdP0.05
0.5
0.5
0.5
0.5
0.6
0.8
0.8
0.5
0.5
0.5
0.5
0.6
0.8
0.8
0.5
0.5
0.5
0.5
0.6
0.8
0.8
0.5
0.5
0.5
0.6
0.8
0.8
THD21E1E335MT
THD21E1E475MT
THD30E1E685MT
THD30E1E106MT
THD30E1E156MT
THD31E1E226MT
THD31E1E336MT
THD41E1E476MT
THD51E1E686M
THD51E1E107M
THD60E1E157M
THD60E1E227M
THD61E1E337M
THD61E1E477M
THD21E1H105MT
THD21E1H155MT
THD21E1H225MT
THD30E1H335MT
THD30E1H475MT
THD31E1H685MT
THD31E1H106MT
THD31E1H156MT
THD41E1H226MT
THD51E1H336M
THD60E1H476M
THD60E1H686M
THD60E1H107M
THD61E1H157M
THD61E1H227M
THD21E2A334MT
THD21E2A474MT
THD21E2A684MT
THD30E2A105MT
THD30E2A155MT
THD30E2A225MT
THD31E2A335MT
THD31E2A475MT
THD41E2A685MT
THD51E2A106M
THD51E2A156M
THD60E2A226M
THD60E2A336M
THD61E2A476M
THD61E2A686M
THD61E2A107M
THD30E2E104MT
THD30E2E154MT
THD30E2E224MT
THD30E2E334MT
THD31E2E474MT
THD31E2E684MT
THD41E2E105MT
THD41E2E155MT
THD51E2E225M
THD60E2E335M
THD60E2E475M
THD61E2E685M
THD61E2E106M
THD61E2E156M
(3/3)
Products related to this Datasheet
CAP CER 4.7UF 25V Y5U RADIAL
CAP CER 10UF 25V Y5U RADIAL
CAP CER 15UF 25V Y5U RADIAL
CAP CER 22UF 25V Y5U RADIAL
CAP CER 47UF 25V Y5U RADIAL
CAP CER 100UF 25V Y5U RADIAL
CAP CER 150UF 25V Y5U RADIAL
CAP CER 470UF 25V Y5U RADIAL
CAP CER 10UF 50V Y5U RADIAL
CAP CER 15UF 50V Y5U RADIAL
CAP CER 47UF 50V Y5U RADIAL
CAP CER 100UF 50V Y5U RADIAL
CAP CER 150UF 50V Y5U RADIAL
CAP CER 220UF 50V Y5U RADIAL
CAP CER 0.47UF 100V Y5U RADIAL
CAP CER 1UF 100V Y5U RADIAL
CAP CER 1.5UF 100V Y5U RADIAL
CAP CER 4.7UF 100V Y5U RADIAL
CAP CER 10UF 100V Y5U RADIAL
CAP CER 15UF 100V Y5U RADIAL
CAP CER 47UF 100V Y5U RADIAL
CAP CER 100UF 100V Y5U RADIAL
CAP CER 0.1UF 250V Y5U RADIAL
CAP CER 0.15UF 250V Y5U RADIAL
CAP CER 0.47UF 250V Y5U RADIAL
CAP CER 1UF 250V Y5U RADIAL
CAP CER 1.5UF 250V Y5U RADIAL
CAP CER 4.7UF 250V Y5U RADIAL
CAP CER 10UF 250V Y5U RADIAL
CAP CER 15UF 250V Y5U RADIAL