CA-2217 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
915 :50 3.6 We) $1.35 g ‘33 Prepa ed: 6'. 1015mm Verified: LA TENSILITY ©fl
3.5
1.35
10.8
3.5
1.35
8
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 50-00112 Connector, dc plug, 3.5x1.35xL18.5 mm, brass nickel plated 1
2 50-00117 Connector, dc jack, 3.5x1.35xL15 mm, molding style 1
3 30-00003 Wire, 2C BC, 24 AWG, UL2468, 300V, 80C, 3.6 mm, VW-1, PVC, 76A 1
4 24-00050 Overmold, PVC, black 1
5 24-00053 Overmold, PVC, black 1
Wiring Diagram
50-00112 wire color 50-00117
center black with stripe center
sleeve black sleeve
Notes:
Hi-Pot test: 600 Vac, 0.5 mA, 1 second
Updated description, connector,
3
Description:
0.5 mm
web
3.5x1.35 mm, 50-00117 jack, 24 AWG, 30-00003 wire
Part number:
54
1/19/2009
Notes:
10/9/2013
8/6/2012 Modified 50-00117 overall length
Changed connector to 50-00112
1:1Scale:
X.XX:
tensility.com
X.X:
2
0.05 mm
Revision:
A
Description:
053-0385R (CA-2217)
Size:
1
intermittent
Function test: no open, no short circuit, no
and wire information
8/31/2011A1
A2
A3
Date:
Sheet 1 of 1
0.3 mm
Re-issue CUI spec as Tensility
Prepared:
Verified:
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 915 mm, 3.5x1.35x9.5 mm, 50-00112 plug to A
5
1 4 3 2
915 ±50
9.5 ±0.50
3.6
RoHS compliant
GL
2016.03.16
15:42:40
-07'00'
LA
Digitally signed by LA
DN: cn=LA, o=Tensility,
ou=Engineering,
email=QA002@Tensility.com, c=US
Date: 2016.05.06 15:18:28 -07'00'

Products related to this Datasheet

CABLE ASSY 1.35MM X 3.5MM M/F 3'