0.5 mm
web
plug to stripped tinned, 24 AWG, 30-00003 wire
Part number:
5421
Updated connector description
X.XX:
6/18/2012
Description:
Updated description, connector,
X.X:
intermittent
0.3 mm
A1
tensility.com
Function test: no open, no short circuit, no
Date:
Sheet 1 of 1
0.05 mm
Prepared:
Re-issue CUI spec as Tensility
Verified:
A
Notes:
Size:
Description:
and wire information
8/31/2011
Revision:
Scale:
053-0196R (CA-2197)
3
1:1
A2
1/19/2009
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 3.5x1.35x10 mm, 90° 50-00112 dc A
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 50-00112 Connector, dc plug, 3.5x1.35xL18.5 mm, brass nickel plated 1
2 30-00003 Wire, 2C BC, 24 AWG, UL2468, 300V, 80C, 3.6 mm, VW-1, PVC, 76A 1
3 24-00049 Overmold, PVC, black 1
Wiring Diagram
50-00112 wire color
center black with stripe
sleeve black
Notes:
Electical requirement: 500 mA, 36 Vdc
Hi-Pot test: 600 Vac, 0.5 mA, 1 second
13 2
25 1830
+
-
76
10 ±0.50
3.5
3.6
1.35
10 ±2 (tinned x 2) 5 ±2
8.75
RoHS compliant
GL
2016.03.15
17:09:13
-07'00'
LA
Digitally signed by LA
DN: cn=LA, o=Tensility,
ou=Engineering,
email=QA002@Tensility.com, c=US
Date: 2016.05.05 16:08:28 -07'00'
Products related to this Datasheet
CABLE ASSY R/A 1.35MM 6' 24 AWG