636 Model Datasheet by CTS-Frequency Controls

View All Related Products | Download PDF Datasheet
GTE» ELECTRONIC COMPONENTS EIEIEI DECIDE _—_ C : -20°C m +70°C [standard] WW ’- _su mm (a) m :1 o O o , \ . ( < 550="" 53="">D‘ ‘ * 733m ‘ l M. 350 mkECnoNoFFEED D WWW.CTECURP.DDM
Document No. 008-0250-0 Page 1- 3 Rev. H
www.ctscorp.com
Model 636
HCMOS/TTL Clock Oscillator
FEATURES
Standard 5.0mm x 3.2mm 4-Pad Surface Mount Package
HCMOS/TTL Compatible Output
Fundamental and 3rd Overtone Crystal Designs
Frequency Range 1 – 160 MHz
Frequency Stability ±50 ppm Standard, ±25 ppm and ±20 ppm Available
Operating Voltages +1.8Vdc, +2.5Vdc, +3.3Vdc or +5.0Vdc
Operating Temperature to -40°C to +85°C
Output Enable Standard
Tape & Reel Packaging Standard, EIA-418
RoHS/Green Compliant [6/6]
APPLICATIONS
Model 636 is ideal for applications; such as digital video, networking equipment,
broadband access, Ethernet/Gigabit Ethernet, microprocessors/DSP/FPGA, storage area networks,
computers and peripherals, cameras and other portable devices to name a few.
ORDERING INFORMATION
Contact your local CTS Representative or CTS Customer Service for availability.
2] -40°C to +85°C Only.
3] Frequency is recorded with three leading significant digits before the ‘M’ and 5 significant digits after the ‘M’ (including zeros).
[Ex. 3.579545 MHz, code as 003M57954; 14.31818 MHz, code as 014M31818; 125 MHz, code as 125M00000]
Not all performance combinations and frequencies may be available.
C = -2C to +70°C [standard]
I = -40°C to +85°C
FREQUENCY STABILITY
6 = ± 20 ppm 1
5 = ± 25 ppm
3 = ± 50 ppm [std]
2 = ± 100 ppm 2
1] Consult factory for 6I Stability/Temperature availability.
SUPPLY VOLTAGE FREQUENCY IN MHz
M = +1.8V
N = +2.5Vdc
L = +3.3Vdc
S = +5.0Vdc
M - indicates MHz and decimal point. 3
OPERATING TEMPERATURE RANGE
M636
PACKAGING INFORMATION [Reference]
Factory may package reels in quantities of 1k pcs. or 3k pcs. Reel size is 180mm. 12mm tape width.
CTS Eticwomc COMPONENYS PARAMETER swam oounmous MN 171: MAX umv v Frequency Stabtllty [See Nate 1 and Ordenng lnfwmalmn] Operatmg Temperature Industrret 40 35 Supply Vultege Mudel 6365 4.50 5.0 5 50 106.251 MHZ to 160 MHZ - - 35 Mudel 636N 1.0 MHZ to 34.999 MHZ - - 10 106.251 MHZ to 160 MHZ - - 40 Mudel 6361 1.0 MHZ to 34.999 MHZ - - 16 106.251 MHZ to 160 MHZ - - 50 Mudel 6365 1.0 MHZ to 34.999 MHZ - - 25 100 MHZ 011136.250 MHz - - 30 Output Load Mudel 636M 1.0 MHZ to 160 MHZ - - 15 Mudel 636N & 6361 1.0 MHZ to 50 MHz - - 30 50.001 MHz to 160 MHz 15 Mudel 6365 1.0 MHZ to 50 MHz - - 50 00.001 MHz 011136.250 MHz 15 Output Vettage tevets Output Current Output Duty c cte SYM @ 50% Level 45 - 55 “/91 Period thter, Pk-Pk - - » - 100 Period thter, RMS - - » - 25 Phase thter RMS - Bandwtdth 12 kHz - 20 MHZ » - 1 Mates:
Document No. 008-0250-0 Page 2 - 3 Rev. H
Model 636
5.0mm x 3.2mm Low Cost
HCMOS/TTL Clock Oscillator
ELECTRICAL CHARACTERISTICS
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage VCC - -0.5 - 7.0 V
Storage Temperature TSTG - -55 - 125 °C
Frequency Range fO-1.0-160MHz
Frequency Stability
[
See Note 1 and Orderin
g
Information
]
Δf/fO- - - 20,25, 50 or 100 ± ppm
Aging Δf/fO---3± ppm/yr
O
p
eratin
g
Tem
p
erature
Commercial -20 70
Industrial -40 85
Su
pp
l
y
Volta
g
e
Model 636M 1.62 1.8 1.98
Model 636N 2.25 2.5 2.75
Model 636L 2.97 3.3 3.63
Model 636S 4.50 5.0 5.50
Supply Current CL = 15pF
Model 636M 1.0 MHz to 34.999 MHz - - 8
[+1.8V] 35 MHz to 60 MHz - - 15
60.001 MHz to 99.999 MHz - - 25
100 MHz to 106.250 MHz - - 35
106.251 MHz to 160 MHz - - 35
Model 636N 1.0 MHz to 34.999 MHz - - 10
[+2.5V] 35 MHz to 60 MHz - - 20
60.001 MHz to 99.999 MHz - - 30
100 MHz to 106.250 MHz - - 40
106.251 MHz to 160 MHz - - 40
Model 636L 1.0 MHz to 34.999 MHz - - 16
[+3.3V] 35 MHz to 60 MHz - - 25
60.001 MHz to 99.999 MHz - - 40
100 MHz to 106.250 MHz - - 50
106.251 MHz to 160 MHz - - 50
Model 636S 1.0 MHz to 34.999 MHz - - 25
[+5.0] 35 MHz to 60 MHz - - 50
60.001 MHz to 99.999 MHz - - 60
100 MHz to 106.250 MHz - - 80
Out
p
ut Load
Model 636M 1.0 MHz to 160 MHz - - 15
Model 636N & 636L 1.0 MHz to 50 MHz - - 30
50.001 MHz to 160 MHz 15
Model 636S 1.0 MHz to 50 MHz - - 50
50.001 MHz to 80 MHz 30
80.001 MHz to 106.250 MHz 15
Out
p
ut Volta
g
e Levels
Logic '1' Level VOH CMOS Load 90%VCC --
Logic '0' Level VOL CMOS Load - - 10%VCC
Out
p
ut Current
Logic '1' Level (M,N,L,S) IOH VOH = 90%VCC - - -2, -4, -8, -16
Logic '0' Level (M,N,L,S) IOL VOL = 10%VCC - - +2, +4, +8, +16
Out
ut Dut
C
cle SYM @ 50% Level 45 - 55 %
Rise and Fall Time @ 10% - 90% Levels, CL = 15pF
Model 636M, 636N & 636L 1.0 MHz to 50 MHz - 6 10
50.001 MHz to 125 MHz - 3 5
125.001 MHz to 160 MHz - 1.5 2.5
Model 636S 1.0 MHz to 20 MHz - 6 8
20.001 MHz to 50 MHz - 3 5
50.001 MHz to 106.250 MHz - 1.5 2
Start Up Time TSApplication of VCC -5 10 ms
Period Jitter
,
Pk-P
k
----100
Period Jitter
,
RMS----25
Phase Jitter, RMS - Bandwidth 12 kHz - 20 MHz - - 1
Notes:
1.
ELECTRICAL PARAMETERS
TA-°C
25
CL
ns
V
mA
Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and aging.
ps
± 10 %
mA
V
pF
VCC
ICC
TR, TF
CTS ELEcviomc COMPONENYS PM“ SYN”. COMM“ ms M II "P IMX UNIT EHBME Function P 9 9 r P 9 r P 9 p Made\ 6365 Pm l Lugic 1‘, Output Enabled 4.0 - > T L n - - w - ' ml I W \ . a ‘ ‘ “W , ‘ Wmm ‘ x 1 mm H» mm ‘ m; V "' m. W mam, m 1mm! MECHANI ML SPECI Fl “TI 0N5 (5.0 ml‘ 11 2) mm mm m imam i mm L \ 1 L f% i % L” 3 \ , - "'2” [mclud er (2.2) xx [52 my \ x [ a] 2 : ; (1.54) m “*- ‘m‘ s Csvass \_,i 0 Csnass < .d47[1.zn]="" ‘="" ‘="" 4="" §="" +="" ,1,="" _="" .murzsm="" l="" .097="" [2.20]="" 2="" _="" w="" m="" d.u.t.="" pi="" nassignments="">
Document No. 008-0250-0 Page 3 - 3 Rev. H
Model 636
5.0mm x 3.2mm Low Cost
HCMOS/TTL Clock Oscillator
ELECTRICAL CHARACTERISTICS
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Enable Function
Enable In
p
ut Volta
g
e
Model 636M Pin 1 Lo
g
ic '1'
,
Out
p
ut Enabled 1.26 - -
Model 636N Pin 1 Lo
g
ic '1'
,
Out
p
ut Enabled 1.75 - -
Model 636L Pin 1 Lo
g
ic '1', Out
p
ut Enabled 2.0 - -
Model 636S Pin 1 Lo
g
ic '1', Out
p
ut Enabled 4.0 - -
Disable Input Voltage
Model 636M,636N,636L Pin 1 Logic '0', Output Disabled - - 0.3
Model 636S Pin 1 Logic '0', Output Disabled - - 0.8
Enable Time (M,N,L,S) TPLZ Pin 1 Logic '1' - - 10 ms
Standby Current IST Pin 1 Logic '0', Output Disabled - - 10 µA
ELECTRICAL PARAMETERS
V
VIL
VIH
LVCMOS OUTPUT WAVEFORM TEST CIRCUIT, CMOS LOAD ENABLE TRUTH TABLE
MECHANICAL SPECIFICATIONS
MARKING INFORMATION
1. ** - Manufacturing Site Code.
2. YWW – Date code, Y – year, WW – week.
3. XXXMXXXX – Frequency is marked with only
leading significant digits before the ‘M’ and 4 digits
after the ‘M’ [including zeros].
Ex. XXMXXXX [62M5000]
XXXMXXXX
[
155M5200
]
PACKAGE DRAWING
NOTES
1. Termination pads [e4]. Barrier-plating is nickel [Ni]
with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020, 260°C
maximum, 20 seconds.
3. MSL = 1.
SUGGESTED SOLDER PAD GEOMETRY
CBYPASS should be 0.01 uF.
D.U.T. PIN ASSIGNMENTS
PIN SYMBOL DESCRIPTION
1 EOH Enable
2 GND Circuit & Package Ground
3 Output RF Output
4 VCC Supply Voltage
PIN 1 PIN 3
Logic ‘1’ Output
Open Output
Logic ‘0’ High Imp.
CTS**YWW
XXXMXXXX

Products related to this Datasheet

XTAL OSC XO 48.0000MHZ HCMOS TTL
XTAL OSC XO 24.0000MHZ HCMOS TTL
XTAL OSC XO 20.0000MHZ HCMOS TTL
XTAL OSC XO 20.0000MHZ HCMOS TTL
XTAL OSC XO 25.0000MHZ HCMOS TTL
XTAL OSC XO 8.0000MHZ HCMOS TTL
XTAL OSC XO 3.6864MHZ HCMOS TTL
XTAL OSC XO 100.0000MHZ HCMOS
XTAL OSC XO 14.31818MHZ HCMOS
XTAL OSC XO 14.7456MHZ HCMOS TTL
XTAL OSC XO 16.0000MHZ HCMOS TTL
XTAL OSC XO 16.3840MHZ HCMOS TTL
XTAL OSC XO 3.6864MHZ HCMOS TTL
XTAL OSC XO 12.0000MHZ HCMOS TTL
XTAL OSC XO 27.0000MHZ HCMOS TTL
XTAL OSC XO 50.0000MHZ HCMOS TTL
XTAL OSC XO 28.63636MHZ HCMOS
XTAL OSC XO 10.0000MHZ HCMOS TTL
XTAL OSC XO 24.0000MHZ HCMOS TTL
XTAL OSC XO 35.3280MHZ HCMOS TTL
XTAL OSC XO 40.0000MHZ HCMOS TTL
XTAL OSC XO 35.3280MHZ HCMOS TTL
XTAL OSC XO 40.0000MHZ HCMOS TTL
XTAL OSC XO 25.0000MHZ HCMOS TTL
XTAL OSC XO 50.0000MHZ HCMOS TTL
XTAL OSC XO 12.0000MHZ HCMOS TTL
XTAL OSC XO 25.0000MHZ HCMOS TTL
XTAL OSC XO 24.0000MHZ HCMOS TTL
XTAL OSC XO 8.0000MHZ HCMOS TTL
XTAL OSC XO 10.0000MHZ HCMOS TTL