CORCOM Prod Guide Accessories Datasheet by TE Connectivity Corcom Filters

View All Related Products | Download PDF Datasheet
Tyco Electronics Line Card — Fan No. GA4DD Fuseholder — Part No. LAZOO Fuseholder — Part No. LA201 lnsulaling Bool — Fan No. FASD1 Voltage Wheel — Part No. LA302 Volla 2 Wheel — Part No. LA303 (.4 9) Tool — Fan No. JASDD Volla 2 Wheel — Part No. LA304 Blank — Part No. LA400 Insulating Bool — Part No. LA601 Vollage Card — Fan No. JA302 Vollage Card — Fan No. JA304
Fuseholder — Part No. LA200
Accommodates one 1/4" x 1-1/4" North American fuse for
L series only.
Fuseholder — Part No. LA201
Accommodates one 5 x 20mm metric fuse for L series
only.
Voltage Wheel — Part No. LA302
Two-voltage selection drum for use with HL4 and DL4
models. Marked 115V/230V.
Voltage Wheel — Part No. LA303
Three-voltage selection drum or use with HL4 and DL4
models. Marked 110V/220V/240V.
Voltage Wheel — Part No. LA304
Four-voltage selection drum for use with HL4 and DL4
models. Marked 100V/120V/220V/240V. One LA304
comes standard with each HL4 and DL4 model.
Blank — Part No. LA400
Blank to replace switch in single voltage selection models.
DL1 and HL1 models.
Insulating Boot — Part No. LA601
Plastic shroud to cover back of EDL and EHL power entry
modules preventing inadvertent access.
Accessories
142 Catalog 1654001 Dimensions are in inches and Dimensions are shown for USA Cust. Svc.: 1-800-468-2023 www.corcom.com
Revised 05-07 millimeters unless otherwise reference purposes only. CORCOM Prods: 1-847-680-7400 www.tycoelectronics.com
specified. Values in italics Specifications subject Germany: 49-89-6089-0
are metric equivalents. to change.
CORCOM Product Guide
General
Insulating Boot — Part No. FA601
Plastic shroud to cover back of IEC connector style filters
with style 1 terminals for EC, ED, EEA, EEB, EEJ, EF Series.
J Series - Voltage Selecting and Fused
Connector
L Series - Power Entry Modules
Tool — Part No. JA500
Extractor tool for removal and insertion of voltage selector
card in J series.
Voltage Card — Part No. JA302
Two-voltage selection card for use with J series. Marked
115V/230V.
Voltage Card — Part No. JA304
Four-voltage selection card for use with J series. Marked
110V/120V/220V/240V. One JA304 comes standard with
each J series module.
Line Cord — Part No. GA400
7 1/2 foot, 3-conductor line cord to mate with models with-
in the catalog. 1250 watt, 10A - 125 VAC SVT, Black, UL,
CSA.
Not recommended for patient care applications due to
leakage current of the line cord.
JA500
JA302
: Tyco Electronics Assembl — Fan No. MA100 Assembl — Fan No. MA400 Voflage Card — Fan No. MA302 Voflage Card — Fan No. MA304 MN Huff?“ WW ,,,,, WT lnsulafing Boo! — Fan No. MA601 Assembly — Fan No. FA100 J Enender — Fan No. FA400 L Enender — Fan No. FA410 C Enender — Fan No. FA420
Assembly — Part No. MA100
Power interconnect assembly for voltage select models of
the M series. Simplifies connection of power entry module
to power supply. Designed for use with either filtered or
unfiltered voltage selection models. 8.5" wire leads.
Part No. MA101 - Plug Only
Part No. MA102 - Pins on Strips
Part No. MA103 - Pins on Reel (7,000 pins)
Part No. MA104 - Pins Only
Assembly — Part No. MA400
Medical safety bracket kit for use with HM models. Bracket
allows customer to undergo UL544 abnormal condition
testing without removal of fuse(s) in power entry module.
Part No. MA401 - Bracket Only
Part No. MA402 - Standoff Only
Voltage Card — Part No. MA302
Two-voltage selection capability for use with M series
power entry modules. Marked 120V/240V. One MA302
comes standard with two-voltage M series modules.
Voltage Card — Part No. MA304
Four-voltage selection capability for use with M series
power entry modules. Marked 100V/120V/230V/240V.
One MA304 comes standard with four-voltage M series
modules.
Accessories (Continued)
143
Catalog 1654001 Dimensions are in inches and Dimensions are shown for USA Cust. Svc.: 1-800-468-2023 www.corcom.com
Revised 05-07 millimeters unless otherwise reference purposes only. CORCOM Prods: 1-847-680-7400 www.tycoelectronics.com
specified. Values in italics Specifications subject Germany: 49-89-6089-0
are metric equivalents. to change.
Power Entry Modules
CORCOM Product Guide
M Series - Power Entry Modules
P Series
Insulating Boot — Part No. MA601
Plastic shroud to cover back of VM and EFM power entry
modules preventing inadvertent access to tracings.
Part No. MA601 - fits M4S versions
Part No. MA602 - fits M1S versions
Part No. MA603 - fits M4 versions
Part No. MA604 - fits M1 versions
Assembly — Part No. PA100
Power connector assembly for voltage select modules of
the P series. Simplifies the connection of power entry mod-
ule to power supply. Designed for use with either filtered or
unfiltered modules. Includes 6 inch wires (4).
Part No. PA101 - Plug Only
Part No. PA102 - Pins Only
Part No. PA105 - Same as PA100, except has 2 wires for
no voltage selection models
J Extender — Part No. PA400
Extends P series module to fit J panel cutout. Cannot be
used with B shield.
L Extender — Part No. PA410
Extends P series width to fit L panel cutout (use two per
module). Unshielded versions only.
C Extender — Part No. PA420
Extends P series height by .20"
PA101
0
0
0
00
4
2
22
1

Products related to this Datasheet

POWER CONN ASSY P SER 2 6" WIRE
FUSE HOLDER CARTRIDGE CHASS MNT
FUSE HOLDER CARTRIDGE CHASS MNT
INSULAT BOOT POWER ENT VM/EFM M4
INSULAT BOOT PWR ENT VM/EFM M4S
POWER ENTRY MOD M SER 8.5" LEADS
INSULATING BOOT PWR ENT F/M1
CABLE ASSEMBLY 4POS W/6" LEAD
CONN PLUG M SERIES PWR ENTRY
INSULAT BOOT PWR ENT VM/EFM M1S
CONN PINS ONLY FOR M SERIES