35“ @®@ RATING AH Mn "N 65' Q \HH—(H—D—(H—(H—D—(H gflj . |TTlndustries Cannon Ifl
Models Available
C&K C Series
Power Rocker Switches
Features/Benefits
Positive detent
Attractive design
Snap-in mounting
Typical Applications
Floor care products
Power outlet strips
Small appliances
Specifications
CONTACT RATING: All Models: 15 AMPS @ 125 V AC; 10 AMPS
@ 250 V AC . Models also available with
see rating section.
ELECTRICAL LIFE: 10,000 make-and-break cycles at full load.
INSULATION RESISTANCE: 109min.
DIELECTRIC STRENGTH: 2,500 Vrms min. @ sea level.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service center.
Materials
HOUSING & ACTUATOR: 6/6 nylon (UL 94V-2), black (standard).
MOVABLE CONTACTS: Copper, silver plated.
STATIONARY CONTACT & TERMINALS:
C121, C122 models with ‘QA’ rating: Copper, silver plated.
C221, C222 models with ‘QA’ rating: Copper.
All models with ‘QF’ rating: Copper, silver plated.
CONTACT SPRING: Music wire or stainless steel.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages G-69 and G-70. For additional options not shown in catalog, consult Customer Service Center.
Switch Function
C121 (STD.) SPDT, On-On
C122 SPST, On-Off
C221 (STD.) DPDT, On-On
C222 DPST, On-Off
Actuator
J1 (STD.) Rocker
Actuator Color
2(STD.) Black
1White
3Red
Mounting Style/Color
S2 (STD.) Snap-in, black
S1 Snap-in, white
Contact Material
QA (STD.) Silver (UL/CSA)
QF (STD.) Silver (UL/CSA/VDE)
Terminations
05 (STD.) Quick connect
WC Wire Wrap
Actuator Markings
NONE (STD.) No markings
DON-OFF
HO |
KON-OFF
PO –
G-69
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
G
Rocker
’7. 7. -.saa—- 07,27) - 35a - Lean —me mm nmg‘ -447“m n ,m 130,23) AB e§n I» 0 E ,/ .975 DIA.{> u an) L m mam (0,34) (5.25; mm ms run was»: ow .N ‘5' & ,nzo :20, 22) .390 (9,5‘: <—.as7 _.="" (22,="" 021="" cannon="">
G-70
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
G
Rocker
C&K C Series
Power Rocker Switches
SWITCH FUNCTION
Third Angle
Projection
SP DP
PANEL MOUNTING
SP DP
PANEL THICKNESS:
.020 (0,51) TO .200 (5,08)
POS.1
POS.2
DPDT
DPST
DPDT
DPST
1-1B, 2-2B
OPEN
1-1A, 2-2A
1-1A, 2-2A
ON
OFF
ON
ON
C221 (STD.)
C222
DP
SPDT
SPST
SPDT
SPST
2-3
1-1B
OPEN
2-1
1-1A
2-1
1-1A
ON
OFF
ON
ON
C121 (STD.)
C122
SP
SCHEMATICCONNECTED TERMINALS
POS. 1 POS. 2
SWITCH FUNCTION
POS. 1 POS. 2
MODEL NO.
NO.
POLES
1 3
2
1A 1B
1
1 2 1A 1
1A
1
2A
2
1A
1
2A
2
1A
1
1B 2A 2B
2
1A
1
1B 2A 2B
2
SPDT
Part number shown: C121J12S205QF
All models with all options.
Only models with ‘QF’ rating meet international dimensional and electrical requirements .
Contacts make on side opposite actuator thrown.
NOTE: Actuator finish: gloss (standard).
Other colors available, consult Customer
Service Center.
2(STD.) BLACK
1WHITE
3RED
ACTUATOR
COLOR
OPTION
CODE
J1 (STD.) ROCKER
S1, S2 SNAP-IN
ACTUATOR
MOUNTING STYLE/COLOR
ACTUATOR COLOR
ACTUATOR
NOTE: Frame finish on housing: gloss (standard).
Other colors available, consult Customer Service Center.
S2 (STD.) BLACK
S1 WHITE
HOUSING
COLOR
OPTION
CODE
vs Ans. msuuvzo umzj‘El' f ms nu. (Lam .275 5.00 (5,53; 1 (152,0 Asn 250 f um; (5,35) ‘ .03: m, (0,34; OFF 0 1:10 N0 0 . |TTlndustries Cannon
C&K C Series
Power Rocker Switches
TERMINATIONS
ACTUATOR MARKINGS
CONTACT MATERIAL
Third Angle
Projection
2
1
3
or
1B
1
1A
15 AMPS @ 125 V AC; 10 AMPS @ 250 V AC (UL/CSA).
15 AMPS @ 125 V AC; 10 AMPS @ 250 V AC (UL/CSA/VDE).
POWER
SILVER 1,2
QA (STD.)
QF (STD.)
RATINGSCONTACT AND TERMINAL MATERIAL
OPTION
CODE
05 (STD.) QUICK CONNECT WC WIRE WRAP
NONE (STD.) NO MARKING DON-OFF HO-I
PO –KON-OFF
‘D, H, K & P’ marking options: marking color white, standard for all actuator colors except white.
Black, standard for white actuators. Consult Customer Service Center for other available markings and colors.
NOTE: Orientation of actuator
markings and terminals.
Available with ‘QA’ contact material only,
( only) SP models only.
Black wire standard, other colors and
lengths available, consult Customer
Service Center. UL style 1015.
1STATIONARY CONTACT & TERMINALS:
All models with ‘QA’ rating: Copper, silver plated.
All models with ‘QF’ rating: Copper, silver top lay.
2MOVABLE CONTACTS: Copper, silver plated.
NOTE: ‘QF’ rating available with ‘05’ terminations only.
All models .
Only models with ‘QF’ rating meet international dimensional
and electrical requirements .
CONTACT MATERIAL/APPLICATION RECOMMENDATIONS – SEE SECTION N.
G-71
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
G
Rocker

Products related to this Datasheet

SWITCH ROCKER SPDT 15A 125V
SWITCH ROCKER SPDT 15A 125V
SWITCH ROCKER DPDT 15A 125V
SWITCH ROCKER DPDT 15A 125V
SWITCH ROCKER SPDT 15A 125V
SWITCH ROCKER SPST 15A 125V
SWITCH ROCKER DPDT 15A 125V
SWITCH ROCKER DPST 15A 125V
SWITCH ROCKER DPDT 15A 125V
SWITCH ROCKER DPST 15A 125V
SWITCH ROCKER DPST 15A 125V
SWITCH ROCKER SPDT 15A 125V
SWITCH ROCKER SPST 15A 125V
SWITCH ROCKER SPST 15A 125V
SWITCH ROCKER SPST 15A 125V
SWITCH ROCKER SPST 15A 125V
SWITCH ROCKER SPST 15A 125V
SWITCH ROCKER SPST 15A 125V
SWITCH ROCKER SPST 15A 125V
SWITCH ROCKER SPST 15A 125V
SWITCH ROCKER DPDT 15A 125V
SWITCH ROCKER DPST 15A 125V
SWITCH ROCKER DPST 15A 125V
SWITCH ROCKER DPST 15A 125V