CR Series Datasheet by ZF Electronics

View All Related Products | Download PDF Datasheet
C_'_RE22F2FE!E!NE CREZ—l—ZFZ [|—_l' fi___flmfi PLEASE NOTE @ CHERRY Wm become ZF in 2°” CHERRVg
www.cherryswitches.com
Page 1 of 2, Last update 2015-09-16, Specifications subject to change without notice.
Rocker Switch
Single Pole
CR Series
Features
Rugged design rated for 20 A UL (16 A VDE)
Washable option available
Two-color actuator available
RoHS Compliant
Lighted and non-lighted versions
Minimum 100,000 operations mechanical life
Standard Parts1
North America and Europe Europe
CRE22F2BBALE CRE22F2BBULE CRE22F2PBBNE CRE22F4FBBNE CRE22F2BBAEE
CRE22F2BBBNE CRE22F2FBBNE CRE22F4BBBNE CRE23F2BBBNE CRE22F2BBGEE
CRE22F2BBGLE CRE22F2FBRNE CRE22F4DBBNE CRE24F2HBBNE CRE22F2BBREE
CRE22F2BBRLE
1
The part number configuration matrix below provides details to the part numbers above.
For configurable part numbers that are not listed above or for custom part numbers, contact the factory or your distributor.
Part Number Breakdown CRE22F2FBBNE
CR E 2 2 F 2
Series Contact Rating
2
Circuitry Switch Function Terminal Type Actuator Type
CR E
2
Single pole 2
ON-OFF F
6.4 mm (0.250”) quick
connect 2 Curve – 1 color
3
ON-ON T
6.4 mm (0.250”)
solder tag 4
3
Curve – 2 color red
mold
3
4
ON-OFF-ON
2
See Electrical Specifications section
3
Option not available with Body Type W (washable)
F B B N E 01
Actuator Marking
Housing Color Actuator Color Lighted Body Type
B
Blank
B Black A Amber N
Non-lighted E 12.1 mm (0.476”) Non-washable
D
ON
OFF
R Red B Black E
250 VAC bulb F 13.41 mm (0.528”) Non-washable
E O I W White E Charcoal Grey L
125 VAC bulb G 13.79 mm (0.543”) Non-washable
F
I
O
Y Grey G Green W 13.8 mm (0.543”) Washable – IP42
G R Red
H I O II S Semi-Translucent
Nylon Red
K OFF ON U Blue
P
OFF
ON
W White
Y Grey
Mn E‘emncalfl gs Switch Functmn EN6105871 UL Gen Pumose 1054 UL HP VDE UL Sw OW, wmmmw MN mmm \ Recommended Pane‘ cum: ommm my mama: am We: Budflvne a Body Was w D751n115mm mmwuxmmun zsmuamamm xsmumsmuo llsmzaomm ZBBom/ruxluom/u mm/magmw mm/masmuo 2mmzunmm 192obl/rux111ou1/a mmuamamm 2924b1/rux139ou1/o m» syn-man. amm- 272 - my» 50min 90y? I] mm , « mm m mm“ mm mm .mm ‘\ M “m mmmpmmm DIuh‘nslv-vz‘by ‘ 64 mm (023')de mm ‘ Z 3 . x 0A m (DJflImrX j - ”.mmmm A man— a?‘ W W CHERRYQ
www.cherryswitches.com
Page 2 of 2, Last update 2015-09-16, Specifications subject to change without notice.
Electrical Specifications
Inrush Rating 24 A
Dielectric Strength 1000 VAC for 1 minute
Insulation Resistance 100 M min at 500 VDC
Initial Contact Resistance 0.020 max
Electrical Ratings
Switch Function EN61058-1 UL Gen Purpose 1054 UL HP
2 and 3 16 (4) A 250 VAC T125/55 20 A 125 VAC / 16 A 250 VAC ¾ HP 250 VAC
4 16 (4) A 250 ~ µ T125/55 20 A 125 VAC / 16A 250 VAC ¾ HP 250 VAC
Electrical Life at Rated Load VDE UL
Minimum Operations 10,000 6,000
UL File No: E23301
Material and Environmental Specifications
Actuator, non-lighted Nylon 66 94V-2
Actuator, lighted Polycarbonate
Base Nylon 66 94V-2
Spring Steel Wire
Contacts Silver Alloy
Movable Arm Silver-Plated Copper Alloy
Terminals Tin-Plated Copper Alloy
Operating Temperature Range -20
O
C to +85
O
C (-4
O
F to +185
O
F)
Circuitry and Switch Functions
Dimensions mm (inches)

Products related to this Datasheet

SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPDT 20A 125V
SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPDT 20A 125V
SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPST 20A 125V
SWITCH ROCKER SPST 20A 125V