PXC Series Datasheet by United Chemi-Con

View All Related Products | Download PDF Datasheet
NPGAPTM-PXC Series (3| got (at ms'c [at 20“(: (3| 20w APXCDZDARAEEDMEEDG H
CONDUCTIVE POLYMER ALUMINUM SOLID CAPACITORS
Surface Mount
CAT. No. E1001F
@Super low ESR, impedance and high heat resistance have been obtained by using
conductive polymer as electrolyte.
(ESR and rated ripple current values are improved from PXA series.)
@Rated voltage range : 2.5 to 16Vdc, Capacitance range : 27 to 470MF
@Case size range : F5B5.7L to F8B6.7L
@Suitable for DC-DC converters, voltage regulators and decoupling applications used to
computer motherboards etc.
@RoHS Compliant
?SPECIFICATIONS
(at 20C, 120Hz)
(at 105C)
(at 20C after 2 minutes)
(at 20C, 120Hz)
(at 100kHz)
Category
Temperature Range
Rated Voltage Range
Capacitance Tolerance
Surge Voltage
Leakage Current
Dissipation Factor
(tane)
Low Temperature
Characteristics
(Max. Impedance Ratio)
Endurance
Bias Humidity
Surge Voltage
Failure Rate
Items
-
55 to +105C
2.5 to 16Vdc
P20% (M)
Rated voltage(V)B1.15
I=0.2CV (max.)
I : Max. leakage current (MA), C : Nominal capacitance (MF), V : Rated voltage (Vdc)
0.12 max.
Z(
-
25C)/Z(+20C)[1.15
Z(
-
55C)/Z(+20C)[1.25
The following specifications shall be satisfied when the capacitors are restored to 20C after the rated voltage is applied for 1,000 hours
at 105C.
Appearance No significant damage
Capacitance change [P20% of the initial value
DF (tanE)[150% of the initial specified value
ESR [150% of the initial specified value
Leakage current [The initial specified value
The following specifications shall be satisfied when the capacitors are restored to 20C after subjecting them to the DC rated voltage at
60C, 90 to 95% RH for 500 hours.
Appearance No significant damage
Capacitance change [P20% of the initial value
DF (tanE)[150% of the initial specified value
ESR [150% of the initial specified value
Leakage current [The initial specified value
The capacitors shall be subjected to 1,000 cycles each consisting of charge with the surge voltage specified at 105C for 30 seconds
through a protective resistor(R=1kO) and discharge for 5 minutes 30 seconds.
Appearance No significant damage
Capacitance change [P20% of the initial value
DF (tanE)[150% of the initial specified value
ESR [150% of the initial specified value
Leakage current [The initial specified value
1% per 1,000 hours maximum (Confidence level 60% at 105C)
Characteristics
?PART NUMBERING SYSTEM
?DIMENSIONS [mm]
FDP0.5
LP0.3
0.3max. AP0.2
W
CP0.2
BP0.2
P
Size code
E60
F60
H70
fD
5
6.3
8
L
5.7
5.7
6.7
A
5.3
6.6
8.3
B
5.3
6.6
8.3
C
5.9
7.2
9.0
W
0.5 to 0.8
0.5 to 0.8
0.7 to 1.1
P
1.4
1.9
3.1
?MARKING
C
28M
220
4
V
EX) 4V220MF
*Note : If any doubt arises, measure the leakage current after following voltage treatment.
Voltage treatment : DC rated voltage are applied to the capacitors for 120 minutes at 105C.
@Terminal Code : A
Supplement code
Size code
Capacitance tolerance code
Capacitance code (ex. 27MF:270,100MF:101)
Taping code
Terminal code
Voltage code (ex. 6.3V:6R3,10V:100)
Series code
Category
A P X C A A A ARAA A A A A A GM
13426789105121311 16 17 181514
Please refer to "A guide to global code (conductive polymer type)"
(1/2)
NPCAPm-ch Series
CONDUCTIVE POLYMER ALUMINUM SOLID CAPACITORS
Surface Mount
CAT. No. E1001F
?STANDARD RATINGS
WV(Vdc) Cap(mF) Size code ESR(momax/20c)
Rated ripple current
(mArms/100k to 300kHz)
-55 to +105cPart No.
100kHz 300kHz(Ref. value)
2.5
180 E60 30 22 2,000 APXC2R5ARA181ME60G
270 F60 20 18 2,700 APXC2R5ARA271MF60G
470 H70 17 16 3,420 APXC2R5ARA471MH70G
4
150 E60 30 22 2,000 APXC4R0ARA151ME60G
220 F60 21 19 2,640 APXC4R0ARA221MF60G
330 H70 18 17 3,300 APXC4R0ARA331MH70G
6.3
100 E60 35 26 1,780 APXC6R3ARA101ME60G
180 F60 22 19 2,580 APXC6R3ARA181MF60G
220 H70 18 17 3,300 APXC6R3ARA221MH70G
10
56 E60 40 31 1,660 APXC100ARA560ME60G
82 F60 23 21 2,400 APXC100ARA820MF60G
150 H70 20 19 3,160 APXC100ARA151MH70G
16
27 E60 45 35 1,570 APXC160ARA270ME60G
39 F60 25 23 2,300 APXC160ARA390MF60G
82 H70 25 23 2,830 APXC160ARA820MH70G
(2/2)

Products related to this Datasheet

CAP ALUM POLY 56UF 20% 10V SMD
CAP ALUM POLY 27UF 20% 16V SMD
CAP ALUM POLY 150UF 20% 10V SMD
CAP ALUM POLY 82UF 20% 10V SMD
CAP ALUM POLY 56UF 20% 10V SMD
CAP ALUM POLY 100UF 20% 6.3V SMD
CAP ALUM POLY 330UF 20% 4V SMD
CAP ALUM POLY 150UF 20% 10V SMD
CAP ALUM POLY 27UF 20% 16V SMD
CAP ALUM POLY 82UF 20% 10V SMD
CAP ALUM POLY 39UF 20% 16V SMD
CAP ALUM POLY 82UF 20% 16V SMD
CAP ALUM POLY 180UF 20% 2.5V SMD
CAP ALUM POLY 270UF 20% 2.5V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 150UF 20% 4V SMD
CAP ALUM POLY 220UF 20% 4V SMD
CAP ALUM POLY 330UF 20% 4V SMD
CAP ALUM POLY 100UF 20% 6.3V SMD
CAP ALUM POLY 180UF 20% 6.3V SMD
CAP ALUM POLY 220UF 20% 6.3V SMD
CAP ALUM POLY 82UF 20% 16V SMD
CAP ALUM POLY 150UF 20% 4V SMD
CAP ALUM POLY 220UF 20% 4V SMD
CAP ALUM POLY 180UF 20% 6.3V SMD
CAP ALUM POLY 220UF 20% 6.3V SMD
CAP ALUM POLY 150UF 20% 10V SMD
CAP ALUM POLY 56UF 20% 10V SMD
CAP ALUM POLY 82UF 20% 10V SMD
CAP ALUM POLY 27UF 20% 16V SMD