/A\V/)I(
TLN
Type
6
Case Size
See table
above
228
Capacitance Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
M
Tolerance
M = ±20%
006
Rated DC Voltage
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
HOW TO ORDER
R
Packaging
R = Pure Tin 7" Reel
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 1000 μF to 3300 μF
Capacitance Tolerance: ±20%
Leakage Current DCL: 0.01CV
Rated Voltage (VR) -55°C +40°C: 4 6.3 10
Category Voltage (VC) at 85°C: 2 3.2 5
Category Voltage (VC) at 125°C: 0.8 1.3 2
Temperature Range: -55°C to +125°C with category voltage
Reliability: 0.2% per 1000 hours at 85°C, 0.5xVRwith 0.1Ω/V series impedance with
60% confidence level
TECHNICAL SPECIFICATIONS
TLN PulseCapTM Series
High Capacitance Tantalum Solid Electrolytic Chip Capacitors
Undertab Series
0055
ESR in mΩ
FEATURES
• Large case size for maximum capacitance
• 3x reflow 260°C compatible
• Low profile solution
• Consumer applications
(e.g. PCMCIA/USB wireless express cards etc.)
• CV range: 1000-3300μF / 4-10V
• 2 case sizes available
APPLICATIONS
• Data transfer modems
• SSD backup circuits
LEAD-FREE COMPATIBLE
COMPONENT
MARKING
4, 6 CASE
XXXXX
228 JAVX LOGO
Capacitance Value in mF
228 = 2.2mF Rated Voltage
J = 6.3V
Polarity
Band
(Anode+) ID Code
W
WPAPS
H
ANWN
WL
Polarity Band (Anode+)
CASE DIMENSIONS: millimeters (inches)
Code EIA EIA L±0.20 W+0.20 (0.008) H max. WP±0.10 WN±0.10 AP±0.10 AN±0.10 S Min.
Code Metric (0.008) -0.10 (0.004) (0.004) (0.004) (0.004) (0.004)
4 2924 7361-20 7.30 (0.287) 6.10 (0.240) 2.00 (0.079) 4.75 (0.187) 4.75 (0.187) 2.00 (0.079) 3.20 (0.126) 2.10 (0.083)
6 5831 14878-20 14.80 (0.583) 7.80 (0.307) 2.00 (0.079) 5.50 (0.217) 5.50 (0.217) 2.45 (0.096) 2.45 (0.096) 9.90 (0.390)
071119 55
/A\V/)I( /A\V/)I(
Capacitance Voltage Rating DC (VR) to 85°C
μF Code 4V (G) 6.3V (J) 10V (A)
680 687
1000 108 4(100)/6(55)
1500 158 4(100) 6(55)
2200 228 6(55)
3300 338 6(55)
CAPACITANCE AND RATED VOLTAGE RANGE
(FIGURE DENOTES CASE SIZE)
TLN PulseCapTM Series
High Capacitance Tantalum Solid Electrolytic Chip Capacitors
Undertab Series
Released ratings (ESR ratings in mOhms in parentheses)
Note: Voltage ratings are minimum values. AVX reserves the right to supply
higher voltage ratings in the same case size, to the same reliability standards.
RATINGS & PART NUMBER REFERENCE
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance and DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL is measured at rated voltage after 5 minutes.
ESR allowed to move up to 1.25 times catalogue limit post mounting
DCL allowed to move up to 2.00 times catalogue limit post mounting
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
Rated Rated Category Category DCL ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) @ 100kHz 25ºC 85ºC 125ºC
(mΩ)
4 Volt @ 40°C
TLN6338M004#0055 6 3300 4 40 0.8 125 132 55 2045 1840 818 3
6.3 Volt @ 40°C
TLN4158M006#0100 4 1500 6.3 40 1.3 125 90 100 1285 1156 514 3
TLN6228M006#0055 6 2200 6.3 40 1.3 125 132 55 2045 1840 818 3
10 Volt @ 40°C
TLN4108M010#0100 4 1000 10 40 2 125 100 100 1285 1156 514 3
TLN6108M010#0055 6 1000 10 40 2 125 100 55 2045 1840 818 3
TLN6158M010#0055 6 1500 10 40 2 125 150 55 2045 1840 818 3
56 071119
A n /A\V/)I(
Voltage vs Temperature Rating
100% 100%
33%
67%
50%
20%
80% 80%
0%
20%
40%
60%
80%
100%
120%
-55°C 40°C0°C 60°C 85°C 125°C105°C
rated range
recommended derating
TEST TLN PulseCapTM series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within +5/-30% of initial value
ESR 1.25 x initial limit
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
ESR 1.25 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
2 x IL* n/a 2 x IL* 20 x IL* 25 x IL* 2 x IL*
ΔC/C
n/a +5/-20% ±10% +20/-0% +25/-0% ±10%
ESR
1.25 x IL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±5% of initial value
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 40ºC and / or category
voltage (Uc) at 85ºC for 2000 hours through a
circuit impedance of ≤0.1Ω/V. Stabilize at room
temperature for 1-2 hours before measuring.
Store at 65ºC and 90-95% relative humidity for
500 hours, with no applied voltage. Stabilize at
room temperature and humidity for 1-2 hours
before measuring.
Apply 1.3x rated voltage (Ur) at 40ºCfor 1000
cycles of duration 6 min (30 sec charge, 5 min
30 sec discharge) through a charge / discharge
resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
QUALIFICATION TABLE
*Initial Limit
TLN PulseCapTM Series
High Capacitance Tantalum Solid Electrolytic Chip Capacitors
Undertab Series
Endurance
Humidity
Temperature
Stability
Surge
Voltage
MIL-STD-202, Method 213, Condition C
MIL-STD-202, Method 204, Condition D
Mechanical
Shock
Vibration
071119 57
CONDUCI'IVE CONVENTIONAL POLYMER TANTALUM TC Series T series T C x T xx F Series F Series F3 x F x x conductive CATHODE ' polymer - MnOz ' MnOZ DIELECTRIC El T3205 E T3205 '5: NbZCI5 Niobium ANODE + Tantalum + Tantalum + Oxide Five Capacitor Construction Styles J lead unaamb TACmicrccnpo Conformal Nemanc v\-yl _+ _! Industrial 8: Automotive Standard Standard Low Profile TLN "lgh CV undenab F97-HT3 125': ] low ESR TMJ THH pvolesslonal mm fl lemtti: YR] Dmiexsioml I TM auto ‘1] ‘U TAJ ‘ w TM TAC . TPC Law prom: mwmchip mlcmchlp TU _, TLC miunchip /A\V/X( mm "um-mm
TLN PulseCapTM Series
High Capacitance Tantalum Solid Electrolytic Chip Capacitors
Undertab Series
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2
58 071119