CSB-1351-55, 8180- 81 Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
PART PART , NAME ADAPTER BRACKET NO 080 1351 MATERIAL: 14 GA STEEL 5.000 4’ FINISH: BLACK 0.750 2.000 —— 1+ 0.327 —» 1.250 <— ‘o="" 1="" )="" 1="" 0.625="" 1="" 1.250="" 1="" 1.718="" i="" 1="" _="" 0.625="" 1="" to="" 1="" a="" ‘_="" 023.1="" 41="" \="" 70.201="" ref.="" 0.250123.="" j="" \="" l0234="" 0.201="" x="" 0.437="" 00mm.="" 0250="" x="" 1.000="" 001.005=""><2) heiles="" (6)="" 011::="" 5:5;="" chassis="" suppdrt="" bracket="" p357="" ese-13520108013550ese-810000800181="" material:="" 14="" ga.="" steel="" finish:="" black="" a="" e="" (e)="" spaces="" e="" (i2)="(0)" e="" 1718="" ‘="" (="" u="" (="" u="" (="" 0="">< 0="" (="" 7="" (="" 1="" 1.710="" 0.625="" 1="" (="" }="" l="" )="" (="" )="" l="" )="" (="" j="" (="" )="" —="" 1="" 0.2mm.="" 7="" \="" l02“="" 0.250="" x="" 1.000="" eiblijne="" (f)="" hdles="" part="" nu.="" a="" b="" c="" 0="" e="" f="" [$071352="" 13.000="" 5="" 2.100="" 10.500="" 1.250="" 12="" [$071353="" 16.000="" 7="" 1.929="" 13.500="" 1.250="" 16="" 0831354="" 23.000="" 10="" 2.050="" 20.500="" 1.250="" 22="" ese-1355="" 28000="" 13="" 1.962="" 25.500="" 1.250="" 28="" (28078180="" 33000="" 15="" 2.000="" 30.000="" 1.500="" 32="" 030-8181="" 41.000="" 19="" 2000="" 38.000="" 1.500="" 40="" t="" rack="" mount="" brackets="">
To learn more about rack mount brackets visit http://www.budind.com/

Products related to this Datasheet

BRACKT CHASS SUPPRT 28X1.72"PAIR
BRACKET CHASSIS SUPPORT 23" PAIR
BRACKET CHASSIS SUPPORT 13" PAIR
BRACKET CHASSIS SUPPORT 16" PAIR
BRACKET OPEN RACK ADAPTER 1 PAIR
BRACKT CHASSIS SUPP 33X4.75"PAIR
BRACKT CHASS SUPPORT 41X5.5"PAIR