NBX-10980-97 Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
PART PART NBx—10980 to MEX-10983 NDx—10985 to MEX-10987 REV. 7 7 NAME STEEL INTERNAL PANEL N07 NDx610990 N8x610994 N8x610996 NDx610997 DATE 10 18 11 MATERIAL: 16 6A. STEEL EINISH GALVANIZED < a=""> D J K I /(O 0.315 DIA. / <4) hdles="" d="" c="" 7="" :0039="" tdlerance="" a="" e="" :1="" j="" _="" inches="" dimensidns="" ‘="" imillineters]="" o="" 077="" f="" f="" v="" 0.344="" radius=""><4) places="" all="" panels="" are="" supplied="" with="" qty.="" (4)="" m5="" x="" 1066="" l6.="" truss="" hd.="" phillips="" drive="" stainless="" steel="" machine="" screws="" part="" ni].="" a="" b="" c="" d="" 6735="" 5.043="" 10.550="" 8.858="" nbx'mbu="" i171]="" i128]="" i268]="" i225]="" 7="" 10.443="" 8.937="" 14.252="" 12.795="" w="" 10981="" i265]="" i228]="" i362]="" i325]="" _="" 14.282="" 12.913="" 18.228="" 16.850="" w="" 10983="" i363]="" i328]="" i463]="" i428]="" _="" 13.897="" 12.874="" 21.771="" 20.669="" w="" 10983="" i353]="" i327]="" i553]="" i525]="" 6.378="" 4.726="" 9.922="" 8.238="" nbx’10985="" i161]="" i120]="" i252]="" [209.25]="" _="" 11.457="" 9.847="" 11.457="" 9.847="" w="" 10986="" i291]="" i250]="" i291]="" i250]="" 7="" 10.433="" 8.937="" 14.252="" 12.795="" w="" 10987="" i265]="" i227]="" i362]="" i325]="" 13.120="" 11.620="" 17.620="" 16.120="" ““0990="" i333]="" i295]="" i447]="" i409]="" 6.378="" 4.726="" 13.937="" 12.205="" ““0994="" i161]="" i120]="" i354]="" i310]="" 7="" 10.000="" 8.228="" 12.362="" 10.590="" w="" 109%="" i254]="" i209]="" i314]="" i269]="" 7="" 10.000="" 8.228="" 13.858="" 12.166="" w="" 10997="" i254]="" i209]="" i352]="" i309]="" plastic="" nema="" box="" accessories="">
To learn more about plastic NEMA box accessories visit http://www.budind.com/

Products related to this Datasheet

PANEL INTERNAL 4.9" X 4.9"
PANEL INTERNAL 6.3" X 9.9"
PANEL INTERNAL 10.4" X 14.3"
PANEL INTERNAL 11.5" X 11.5"
PANEL INTERNAL 13.1" X 17.6"
PANEL INTERNAL 6.7" X 10.5"
PANEL INTERNAL 10.4" X 14.3"
PANEL INTERNAL 18.9" X 26.8"
PANEL INTERNAL 9.9" X 12.3"
PANEL INTERNAL 14.3" X 18.2"
PANEL INTERNAL 14.3" X 22.1"
PANEL INTERNAL 20.5" X 28.4"
PANEL INTERNAL 6.3" X 13.9"
PANEL INTERNAL 9.9" X 13.8"