GBPC15005W-G thru 5010W-G Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
Comd1ip mu [Node Svuvann Ti J 1 DIM an 0 a 732mg an
GBPC15005W-G Thru. GBPC5010W-G Series
Parameter Symbol Unit
Dimensions in inches and (millimeter)
Maximum Average Forward
Rectified Output Current @Tc=55°C
Peak Forward Surge Current ,
8.3ms Single Half Sine-Wave
Super Imposed On Rated Load
Operating Temperature Range
Storage Temperature Range
Reverse Voltage: 50 to 1000V
Forward Current: 15/25/35/50A
RoHS Device
Maximum ratings and electrical characteristics
Rating at 25°C ambient temperature unless otherwise specified.
Single phase, half wave ,60Hz, resistive or inductive load.
For capacitive load, derate current by 20%
GBPC_W-G
50
15005
25005
VRRM
I(AV)
IFSM
VF
IR
TJ
TSTG
1.1
10.0
-55 to +150
-55 to +150
V
A
A
V
μA
°C
GBPC-W
GBPC_W-G
100
1501
2501
GBPC_W-G
200
1504
2504
GBPC_W-G
400
1506
2506
GBPC_W-G
600
GBPC_W-G
800
1508
2508
GBPC_W-G
1000
1510
2510
Drop Per Element at
7.5/12.5/17.5/25.0A Peak
35005 3501 3504 3506 3508 3510
50005 5001 5004 5006 5008 5010
1502
2502
3502
5002
Maximum RMS Bridge Input Voltage 35
VRMS V
70 140 280 420 560 700
Parameter GBPC15W
Symbol GBPC25W GBPC35W GBPC50W
15 25 35 50
300 350 400 450
Unit
°C
0.335(8.50)
0.295(7.50)
0.042(1.07)
0.038(0.97)
1.133(28.80)
1.114(28.30)
0.469(11.90)
0.429(10.90)
0.732(18.60)
0.693(17.60)
0.732(18.60)
0.693(17.60)
1.133(28.80)
1.114(28.30)
1.20(30.5)min
METAL HEAT SINK
Hole for
No.8 screw
193"(4.9)diam
Maximum Recurrent Peak R everse
Voltage
Maximum Reverse Current at rated
DC Blocking Voltage Per Element
@ TJ=25°C
Maximum Forward Voltage
Glass Passivated Bridge Rectifiers
Features
Mechanical Data
-Polarity: As marked on Body.
-Mounting position: Any.
-Surge overload -300~450 Amperes peak.
-Low forward voltage drop.
-Electrically isolated base -2000 Volts.
-Materials used carries UL recognition.
Maximum DC Blocking Voltage 50
VDC V
100 200 400 600 800 1000
Company reserves the right to improve product design , functions and reliability without notice.
Page 1
REV: D
QW-BBR65
Comchip Technology CO., LTD.
R
-UL recognized file # E349301
-Weight: 11.92 grams (approx.).
Comdwip mu [Node Svuvann // l///
Rating and Characteristics Curves (GBPC10005W-G Thru. GBPC5010W-G Series)
Fig.4 - Typical Reverse Characteristics
040 80 100 140
0.01
Percent of Rated Peak Reverse Voltage, (V)
0.1
1.0
10.0
120
6020
Fig.3 - Typical Forward Characteristics
Instantaneous Forward Voltage, (V)
Instantaneous Forward Current, (A)
0.4
1.0
10
100
0.1
0.01
0.6 1.2 1.4 1.60.8 1.0
Instantaneous Reverse Current, (µA)
GBPC50W-G
GBPC15W-G TJ=25°C
Number Of Cycles At 60 HZ
Peak Forward Surge Current, (A)
Fig.1 - Maximum Forward Surge Current
1 10 100
0
200
400
300
600
GBPC50W-G
0 100 150
Case Temperature, (°C)
Average Forward Output Current, (A)
0
10
20
40
30
Fig.2 - Dearting Current Output
Rectified Current
50
50
GBPC50W-G
GBPC35W-G
GBPC25W-G
GBPC15W-G
100
500
GBPC35W-G
GBPC25W-G
GBPC15W-G
GBPC35W-G
GBPC25W-G
Glass Passivated Bridge Rectifiers
Company reserves the right to improve product design , functions and reliability without notice.
Page 2
REV: D
QW-BBR65
Comchip Technology CO., LTD.
ssssssssssssssssss
XXXXX / XXXX = Product type marking code
Standard Packaging
GBPC15005W-G
GBPC25005W-G
GBPC35005W-G
GBPC50005W-G
GBPC1501W-G
GBPC2501W-G
GBPC3501W-G
Part Number
GBPC5001W-G
GBPC1504W-G
GBPC2504W-G
GBPC3504W-G
GBPC5004W-G
GBPC1506W-G
GBPC2506W-G
GBPC3506W-G
GBPC5006W-G
GBPC1508W-G
GBPC2508W-G
GBPC3508W-G
GBPC5008W-G
Marking code
GBPC1510W-G
GBPC2510W-G
GBPC3510W-G
GBPC5010W-G
GBPC15005W
GBPC25005W
GBPC35005W
GBPC50005W
GBPC1501W
GBPC2501W
GBPC3501W
GBPC5001W
GBPC1504W
GBPC2504W
GBPC3504W
GBPC5004W
GBPC1506W
GBPC2506W
GBPC3506W
GBPC5006W
GBPC1508W
GBPC2508W
GBPC3508W
GBPC5008W
GBPC1510W
GBPC2510W
GBPC3510W
GBPC5010W
Marking Code
GBPC1502W-G
GBPC2502W-G
GBPC3502W-G
GBPC5002W-G
GBPC1502W
GBPC2502W
GBPC3502W
GBPC5002W
Case Type
GBPC-W 100
TRAY
( pcs )
TRAY PACK
CARTON
( pcs )
500
GBPC XXXWXX
C
+AC
C = Comchip Logo
Glass Passivated Bridge Rectifiers
Company reserves the right to improve product design , functions and reliability without notice.
Page 3
REV: D
QW-BBR65
Comchip Technology CO., LTD.

Products related to this Datasheet

BRIDGE RECT 1P 600V 35A GBPC-W
BRIDGE RECT 1P 1KV 50A GBPC-W
BRIDGE RECT 1P 600V 50A GBPC-W
BRIDGE RECT 1P 1KV 35A GBPC-W
BRIDGE RECT 1P 800V 35A GBPC-W
BRIDGE RECT 1P 800V 50A GBPC-W
BRIDGE RECT 1P 50V 15A GBPC-W
BRIDGE RECT 1P 100V 15A GBPC-W
BRIDGE RECT 1P 200V 15A GBPC-W
BRIDGE RECT 1P 400V 15A GBPC-W
BRIDGE RECT 1P 600V 15A GBPC-W
BRIDGE RECT 1P 800V 15A GBPC-W
BRIDGE RECT 1P 1KV 25A GBPC-W
BRIDGE RECT 1P 50V 25A GBPC-W
BRIDGE RECT 1P 100V 25A GBPC-W
BRIDGE RECT 1P 200V 25A GBPC-W
BRIDGE RECT 1P 400V 25A GBPC-W
BRIDGE RECT 1P 600V 25A GBPC-W
BRIDGE RECT 1P 800V 25A GBPC-W
BRIDGE RECT 1P 1KV 25A GBPC-W
BRIDGE RECT 1P 100V 35A GBPC-W
BRIDGE RECT 1P 200V 35A GBPC-W
BRIDGE RECT 1P 400V 35A GBPC-W
BRIDGE RECT 1P 50V 50A GBPC-W
BRIDGE RECT 1P 100V 50A GBPC-W
BRIDGE RECT 1P 200V 50A GBPC-W
BRIDGE RECT 1P 400V 50A GBPC-W