XSR Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
11
XSR CONNECTOR
0.6mm pitch/Disconnectable Insulation displacement connectors
Emboss Tape
0.4
±0.05 ±0.05
±0.1
±0.1
±0.1
±0.1
±0.1 ±0.1
0.6
0.61.6
1.05
0.15
0.70.6
3
0.29
φ
1.45
This is the world's smallest 0.6mm pitch ID
connector for discrete wires.
This Wire to Board miniaturized connector
has a mounting height of 1.45mm and
depth of 3.0mm.
• Space saving
• Twin U-slot insulation displacement section
• New strain relief structure
• Suitable for thin wires
• Applicable to automatic ID machines
Specifications –––––––––––––––––––
• Current rating: 0.2A AC, DC
• Voltage rating: 30V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 30m max.
After environmental testing/ 50m max.
• Insulation resistance: 100M min.
• Withstanding voltage: 200V AC/minute
• Applicable wire: Conductor size/ AWG #36
Conductor/ 7 strands,
tin-coated copper alloy
Insulation O.D./ 0.29mm
* Compliant with RoHS.
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Note: 1. The above figure is the figure viewed from the connector mounting side.
Note: 2. Tolerances are non-cumulative:
±
0.05mm for all centers.
Note: 3. The dimensions above should serve as a guideline. Contact JST for details.
”st405 SMMB-XSR§ JST
22
XSR CONNECTOR
H JST 7
1.04
1.24
1.25
2.25
1.37
0.6
0.6
A
B
Circuits Model No. Dimensions (mm)
Q'ty / box
AB
Material and Finish
Contact: Copper alloy, tin-plated (reflow treatment)
Housing: PA, UL94V-0, natural
2
4
6
10
16
20
22
02XSR-36S
04XSR-36S
06XSR-36S
10XSR-36S
16XSR-36S
20XSR-36S
*22XSR-36S
0.6
1.8
3.0
5.4
9.0
11.4
12.6
1.8
3.0
4.2
6.6
10.2
12.6
13.8
4,000
4,000
4,000
4,000
4,000
4,000
4,000
2
0.7
0.57
0.4
1.45
0.6
A
B
Circuits Model No. Dimensions (mm)
Q'ty /
reel
AB
Material and Finish
Contact: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Housing: PA, UL94V-0, natural
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
2
4
6
10
16
20
22
SM02B-XSRS-ETB
SM04B-XSRS-ETB
SM06B-XSRS-ETB
SM10B-XSRS-ETB
SM16B-XSRS-ETB
SM20B-XSRS-ETB
*SM22B-XSRS-ETB
0.6
1.8
3.0
5.4
9.0
11.4
12.6
3.0
4.2
5.4
7.8
11.4
13.8
15.0
3,500
3,500
3,500
3,500
3,500
3,500
3,500
Socket
RoHS compliance This product displays (LF)(SN) on a label.
Note: 1.This products listed above are supplied on embossed-tape.
Note: 2.*Marked products are not UL/CSA approved.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. SM02B-XSRS-ETB
S…natural (standard color)
LG…light green LP…light purple L…lemon yellow
PK…pink LE…light blue O…orange
RoHS compliance
Note: *Marked products are not UL/CSA approved.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. 02XSR-36S
S…natural (standard color)
LG…light green LP…light purple L…lemon yellow
PK…pink LE…light blue O…orange
Header

Products related to this Datasheet

CONN RCPT 6POS IDC 36AWG TIN
CONN RCPT 22POS IDC 36AWG TIN
CONN RCPT 20POS IDC 36AWG TIN
CONN RCPT 2POS IDC 36AWG TIN
CONN HEADER SMD R/A 4POS 0.6MM
CONN HEADER SMD R/A 10POS 0.6MM
CONN HEADER SMD R/A 20POS 0.6MM
CONN HEADER SMD R/A 22POS 0.6MM
CONN RCPT 10POS IDC 36AWG TIN
CONN RCPT 16POS IDC 36AWG TIN
CONN HEADER SMD R/A 22POS 0.6MM
CONN RCPT 4POS IDC 36AWG TIN
CONN HEADER SMD R/A 10POS 0.6MM
CONN HEADER SMD R/A 4POS 0.6MM
JUMPER 10XSR-36S - 10XSR-36S 2"
CONN HEADER SMD R/A 20POS 0.6MM
JUMPER 06XSR-36S - 06XSR-36S 6"
JUMPER 04XSR-36S - 04XSR-36S 6"
JUMPER HARNESS
JUMPER 10XSR-36S - 10XSR-36S 6"
CONN HEADER SMD R/A 2POS 0.6MM
JUMPER 02XSR-36S - 02XSR-36S 2"
JUMPER 02XSR-36S - 02XSR-36S 6"
CONN HEADER SMD R/A 16POS 0.6MM
JUMPER HARNESS
CONN HEADER SMD R/A 6POS 0.6MM
JUMPER 04XSR-36S - 04XSR-36S 2"
JUMPER 10XSR-36S - 10XSR-36S 11.
CONN HEADER SMD R/A 2POS 0.6MM
CONN HEADER SMD R/A 4POS 0.6MM