BH9V-W Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
Dale SYM REVISION RECORD AUTH DR. ¢.180X.04ODP(3) 1-062 [2637] 95.090 [gz'zg] Throu. (3) 6/13/14 E :332[§£N§?R°“52 1.5. as 3/31/17 0 wumnms TE 55 5/05/17 D D‘M EWWAS sag T.E. BS > E ’\ 9 <1— 1="" 1="" fl="" .880="" [22.35]="" i="" i="" x="" .500="" [12.70]="" 1.180="" [2937]="" (b="" e="" e="" .="" q)="" note:="" .5?1="" [13.49]="" 1.075="" [27.31]="" rohszcompliant="" .="" mounting="" instruction'="" 2.150="" [54.61]="" use="" 2-56="" machine="" screws="" or="" eyelets="" 0.089"="" od="" av="" 0.15"="" flange="" stimpson="" ss-a="" series="" or="" 1.929="" [49.00]="" equivalent.="" also="" adhesives="" and="" double="" sided="" tapes="" work="">< well="" i="" l="" 345="" '[5="" 76]="" .812="" [20.62]="" .677="" [17.20]="" '="" '="" 1="" \f="" |="" |="" |="" |="" |="" |="" |="" i=""><\ “lemme="" -="" mpd="" memory="" protection="" devices,="" inc="" (exam="" .1="" loud)="" i="" i="" 900="" brand="" helm="" fold,="" fii'mil-igdlll.="" n"="" york="" 11755="" decimal="" scale="" drawn="" by="" t.s.="" contacts="" brass="" snaps="" nickel="" plated="" brass="" 1-5="" (-020)="" 2:1="" approved="" by="" tb.="" washer="" insulator="" rubber="" fractional="" title="" ..="" holder="" holder="" ul94v—0,="" file="" no.="" e56070(s)="" high="" impact="" abs="" black.="" 01.94070="" i="" b="" (-030)="" 9="" volt="" battery="" holder="" mm="" 6="" wire="" leads="" wire="" pvc="" coated="" hook="" up="" wire="" 24="" awg—ul1007.="" bq'c="" angular="" date="" drawing="" number="" part="" description="" material="" i="" 3'="" 05/05/17="" ww"="">

Products related to this Datasheet

BATTERY HOLDER 9V 6" LEADS