100-550-BLK-RF A ‘ H IP Desktop - Black Products
100-550-BLK-RF A
IP Desktop - Black
P/N REV
DESCRIPTION
PROPRIETARY AND CONFIDENTIAL
THE INFORMATION CONTAINED IN THIS DRAWING IS THE SOLE PROPERTY
OF CH PRODUCTS. ANY REPRODUCTION IN PART OR AS WHOLE WITHOUT
THE WRITTEN PERMISSION OF CH PRODUCTS IS PROHIBITED.
CH
Products
CH
Ø1.39in
(35.31mm)
1.92in
(48.77mm)
3.11in
(78.99mm)
5.03in
(127.76mm)
6.64in
(168.66mm)
6.16in
(156.46mm)
SPECIFICATIONS
ELECTRICAL
SUPPLY VOLTAGE (USB BUS) 5.0V DC
SUPPLY CURRENT (USB BUS) 32mA max
MECHANICAL
OPERATING TRAVEL 36° (18° from center)
CENTERING Single spring,
omnidirectional
BREAKOUT FORCE 0.109Nm
OPERATING FORCE 0.151Nm
MAXIMUM FORCE 0.169Nm
OPERATING TEMP -40°C to +85°C
LIFE EXPECTANCY 10 million operations
WIRING
USB 1.1
RoHS compliant