9155-000 Standard Battery Datasheet by AVX Corporation
View All Related Products | Download PDF Datasheet
1
CONNECT
INTER
Standard 2.5mm Pitch Battery
9155-000
The standard battery connector is specifically designed for mobile
equipment.
The connectors are available in 3, 4 and 5 contact positions all on a 2.50mm
pitch. The insulator height provides a 3mm spacing, with various contact
nose heights from 1.20mm to 2.60mm, to provide spacing options to the
end user.
All contacts are stamped and are rated to 3A, with Gold plating. Parts are
supplied in tape and reel for automatic pick and place. Optional retaining
brackets are available to provide greater strength when connected to the
PCB.
Whatever your requirements, the 9155 series Battery Connector can also be
customized to suit your applications.
CONNECT
INTER
ELECTRICAL
• Current Rating: 3 Amp / Contact
• Voltage Rating: 125 VAC
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Insulator Material: Glass-Filled Nylon 46;
UL94 V-O
• Contact Material: Beryllium Copper
• Plating: Gold over Nickel
• Durability: 5000 Cycles
FEATURES AND BENEFITS
• Suitable for 5000 mechanical cycles.
• Variety of contact heights offered to suit different mechanical designs.
• Connectors can be end to end stackable.
• RoHS Compliant available.
APPLICATIONS
• Mobile Phones
• PDA
• Medical
• PMR
• Industrial
00X
No of
Ways
3 = 003
4 = 004
5 = 005
X
Contact Height
1 = 1.20 (0.047) / 1.65 (0.064)
2 = 1.80 (0.071) / 2.10 (0.083)
3 = 2.30 (0.091) / 2.60 (0.102)
01
Bracket
01 = With Bracket
HOW TO ORDER
STANDARD
00
Prefix
00 = Standard
58 = Special
9155
Series
00
Standard Battery
Connector
00 = Standard Force
X
Plating Option
6 = 0.4μm Selective Gold,
Standard
8 = 0.8μm Selective Gold,
Special Order
00X
No of
Ways
3 = 003
4 = 004
5 = 005
X
Contact Height
1 = 1.20 (0.047) / 1.50 (0.059)
2 = 1.80 (0.071) / 2.10 (0.083)
3 = 2.30 (0.091) / 2.60 (0.102)
01
Bracket
01 = With Bracket
REDUCED NOSE
00
Prefix
00 = Standard
58 = Special
9155
Series
05
Standard Battery
Connector
05 = Reduced Nose
X
Plating Option
6 = 0.4μm Selective Gold,
Standard
8 = 0.8μm Selective Gold,
Special Order

2
CONNECT
INTER
CONNECT
INTER
Standard 2.5mm Pitch Battery
9155-000
3 WAY BATTERY CONNECTOR
NOTES:
1. FOR MORE INFORMATION REFER TO PRODUCT SPEC 201-01-050.
2. GENERAL TOLERANCE ±0.20 UNLESS OTHERWISE STATED.
3. FOR MATING PAD DETAILS REFER TO PAGE 5.
4. INSULATOR MATERIAL: 30% GLASS FILLED NYLON 46, UL94 V-O. COLOR BLACK.
5. CONTACT MATERIAL: BERYLLIUM COPPER.
6. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL. PURE TIN ON TAILS.
7. BRACKET MATERIAL: PHOSPHOR BRONZE.
8. BRACKET PLATING: PURE TIN OVER NICKEL.
PCB BOARD LAYOUT
PACKING DETAILS
REEL QTY 1000
LEADER 500MM
TRAILER 500MM
REEL / BOX 5
MATING CONDITIONS

3
CONNECT
INTER
CONNECT
INTER
Standard 2.5mm Pitch Battery
9155-000
4 WAY BATTERY CONNECTOR
NOTES:
1. FOR MORE INFORMATION REFER TO PRODUCT SPEC 201-01-050.
2. GENERAL TOLERANCE ±0.20 UNLESS OTHERWISE STATED.
3. FOR MATING PAD DETAILS REFER TO PAGE 5.
4. INSULATOR MATERIAL: 30% GLASS FILLED NYLON 46, UL94 V-O. COLOR BLACK.
5. CONTACT MATERIAL: BERYLLIUM COPPER.
6. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL. PURE TIN ON TAILS.
7. BRACKET MATERIAL: PHOSPHOR BRONZE.
8. BRACKET PLATING: PURE TIN OVER NICKEL.
PCB BOARD LAYOUT
PACKING DETAILS
REEL QTY 1000
LEADER 500MM
TRAILER 500MM
REEL / BOX 5
MATING CONDITIONS

4
CONNECT
INTER
CONNECT
INTER
Standard 2.5mm Pitch Battery
9155-000
5 WAY BATTERY CONNECTOR
NOTES:
1. FOR MORE INFORMATION REFER TO PRODUCT SPEC 201-01-050.
2. GENERAL TOLERANCE ±0.20 UNLESS OTHERWISE STATED.
3. FOR MATING PAD DETAILS REFER TO PAGE 5.
4. INSULATOR MATERIAL: 30% GLASS FILLED NYLON 46, UL94 V-O. COLOR BLACK.
5. CONTACT MATERIAL: BERYLLIUM COPPER.
6. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL. PURE TIN ON TAILS.
7. BRACKET MATERIAL: PHOSPHOR BRONZE.
8. BRACKET PLATING: PURE TIN OVER NICKEL.
PCB BOARD LAYOUT
PACKING DETAILS
REEL QTY 1000
LEADER 500MM
TRAILER 500MM
REEL / BOX 5
MATING CONDITIONS

5
CONNECT
INTER
CONNECT
INTER
Standard 2.5mm Pitch Battery
9155-000
STANDARD BATTERY – MATING PADS
NOTES:
1. SUGGESTED MATING PADS FOR STANDARD BATTERY CONNECTORS.
2. OUTLINE OF CONNECTOR.
3. PREFERED PLATING ON PADS GOLD OVER NICKEL.
4. PAD LENGTH MAY REQUIRE ADJUSTMENT OF MATCH THE CUSTOMERS ASSEMBLY.
5. REFERENCE DIMENSIONS.
3 WAY MATING PADS
4 WAY MATING PADS
5 WAY MATING PADS

6
CONNECT
INTER
CONNECT
INTER
Standard 2.5mm Pitch Battery
9155-000
3 WAY BATTERY CONNECTOR REDUCED NOSE
NOTES:
1. FOR MORE INFORMATION REFER TO PRODUCT SPEC 201-01-050.
2. GENERAL TOLERANCE ±0.20 UNLESS OTHERWISE STATED.
3. FOR MATING PAD DETAILS REFER TO PAGE 9.
4. INSULATOR MATERIAL: 30% GLASS FILLED NYLON 46, UL94 V-O. COLOR BLACK.
5. CONTACT MATERIAL: BERYLLIUM COPPER.
6. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL. PURE TIN ON TAILS.
7. BRACKET MATERIAL: PHOSPHOR BRONZE.
8. BRACKET PLATING: PURE TIN OVER NICKEL.
PCB BOARD LAYOUT
PACKING DETAILS
REEL QTY 1000
LEADER 500MM
TRAILER 500MM
REEL / BOX 5
MATING CONDITIONS

7
CONNECT
INTER
CONNECT
INTER
Standard 2.5mm Pitch Battery
9155-000
4 WAY BATTERY CONNECTOR REDUCED NOSE
NOTES:
1. FOR MORE INFORMATION REFER TO PRODUCT SPEC 201-01-050.
2. GENERAL TOLERANCE ±0.20 UNLESS OTHERWISE STATED.
3. FOR MATING PAD DETAILS REFER TO PAGE 9.
4. INSULATOR MATERIAL: 30% GLASS FILLED NYLON 46, UL94 V-O. COLOR BLACK.
5. CONTACT MATERIAL: BERYLLIUM COPPER.
6. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL. PURE TIN ON TAILS.
7. BRACKET MATERIAL: PHOSPHOR BRONZE.
8. BRACKET PLATING: PURE TIN OVER NICKEL.
PCB BOARD LAYOUT
PACKING DETAILS
REEL QTY 1000
LEADER 500MM
TRAILER 500MM
REEL / BOX 5
MATING CONDITIONS

8
CONNECT
INTER
CONNECT
INTER
Standard 2.5mm Pitch Battery
9155-000
5 WAY BATTERY CONNECTOR REDUCED NOSE
NOTES:
1. FOR MORE INFORMATION REFER TO PRODUCT SPEC 201-01-050.
2. GENERAL TOLERANCE ±0.20 UNLESS OTHERWISE STATED.
3. FOR MATING PAD DETAILS REFER TO PAGE 9.
4. INSULATOR MATERIAL: 30% GLASS FILLED NYLON 46, UL94 V-O. COLOR BLACK.
5. CONTACT MATERIAL: BERYLLIUM COPPER.
6. CONTACT PLATING: SELECTIVE GOLD OVER NICKEL. PURE TIN ON TAILS.
7. BRACKET MATERIAL: PHOSPHOR BRONZE.
8. BRACKET PLATING: PURE TIN OVER NICKEL.
PCB BOARD LAYOUT
PACKING DETAILS
REEL QTY 1000
LEADER 500MM
TRAILER 500MM
REEL / BOX 5
MATING CONDITIONS

9
CONNECT
INTER
CONNECT
INTER
Standard 2.5mm Pitch Battery
9155-000
STANDARD BATTERY – MATING PADS
NOTES:
1. SUGGESTED MATING PADS FOR STANDARD BATTERY CONNECTORS.
2. OUTLINE OF CONNECTOR.
3. PREFERED PLATING ON PADS GOLD OVER NICKEL.
4. PAD LENGTH MAY REQUIRE ADJUSTMENT OF MATCH THE CUSTOMERS ASSEMBLY.
5. REFERENCE DIMENSIONS.
3 WAY MATING PADS
4 WAY MATING PADS
5 WAY MATING PADS
Products related to this Datasheet
CONN SPRING BATTERY 3POS SMD
CONN SPRING BATTERY 5POS SMD
CONN SPRING BATTERY 3POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 5POS SMD
CONN SPRING BATTERY 3POS SMD
CONN SPRING BATTERY 3POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 5POS SMD
CONN SPRING BATTERY 5POS SMD
CONN SPRING BATTERY 5POS SMD
CONN SPRING BATTERY 3POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 4POS SMD
CONN SPRING BATTERY 5POS SMD