174921 Drawing Datasheet by TE Connectivity AMP Connectors
View All Related Products
|
Download PDF Datasheet
4 3 2 1 ms WM Ts UNEUEEEHED REEEAEED Eow EUEEWTUN E ,, LDC W REV‘S‘ONS © ALL RTGHTS RESERVED, 1:? WWW E E E J 7 p m DEEWWN WE an W; D3 REVTSED ECR’iTZiOZMOE TZDECZUTZ TS KB D D A@ 9W 2W ,6i0.5 A295 "‘ ' ' 2.25 ' _ fl 0 AA dag-«EL - 3.5 ”-5 AA T3.9REE 74 1h 1 2,4 ’ T; 4w a 7 I: L- A mvmwifiltsawi p QT maywrifiwRaEmfimagzguE p ” L060 MARK 3 mgaéut7'77my77 My ¥§173630E20173531 T gm BE MEASURED W‘TH‘N 2mm FROM TO BE MATE WTTH EAR HOUSTNG SMOOTHLY *A* 3 ARRLTCABLE REEERTAELE CONTACT PART NUMBERS 173630 173631 K'W / | \ =I= WOBiOS fix T5.9REE V72 [ENE] MTHzH B EH HEW) 1713214 B mm Hunks % HE (awn 171.9216 WEN) WHEEL E [5&th 17A92172 Efié i [NATURAL] ”@9214 i @fiiMflEEmfl/EE ’E 1% (FLAMMAB‘UTY DE MATER‘AL] \EDLDR] [PART NUMBER) THTS DRAWTNG TS A CONTROLLED DOCUMENT ”W” ”MOE CHE FUJ‘TA mums {E TE Connecfiwty DW‘ENSTONS TDLERANCES UNLESS T‘SH‘NOHARA in: Na OTHERWTSExfiF'ECTFT ”VD ‘SJULDE New; m” 0 m 4:“? PREDEESPEC‘ D70 SERTES MUETTEOCR CONNECTOR ' 523, A L $32 1: T558752T6, 5261 BPOSWON PLUG HOUSTNG A E 3 PLC 1, APPLTCAT‘DN SPEC ,Mé 4 1 7 WWW“ STZE CAGE CDDE mwwc NO RESTRTCTED To GENERAL TEILERANEE GLES 1’ 7 S; 93:2: :3 : :g ”3955““ wag A3 00779©=T7492T 7 I PBT , ifiéiééonlfi~3 CUSTOMER DRAWTNG 55;; 2:1 SHEET 1 (M RWDE H7049 (3/11)
Products related to this Datasheet
CONN PLUG HSG 3POS 3.50MM
174921-1
CONN PLUG HOUSING 3POS BLACK
174921-2
CONN PLUG HSG 3POS 3.50MM
174921-4
CONN PLUG HSG 3POS 3.50MM
174921-5
CONN PLUG HSG 3POS 3.50MM
174921-6
CONN PLUG HSG 3POS 3.50MM
174921-7
CONN PLUG HSG 3POS 3.50MM
1-174921-1