• Strength of terminals : pull-out force - 10 N max.
• Cleaning : solvents or water + detergent
• Wave soldering : 260 °C (500 °F) - 5 sec.
GENERAL SPECIFICATIONS
• Max. current/voltage rating with resistive load :
- gold plated contacts : 0.4 VA 20 V max. AC or DC
- silver plated contacts : 0.5 A 48 V max. AC or DC
• Minimum load : 10 mA 50 mV - 10 µA 5 VDC
• Contact resistance : 20 mΩ max.
• Insulation resistance : 1,000 MΩ min. at 500 VDC
• Dielectric strength :
1,000 Vrms 50 Hz min. between terminals and frame
500 Vrms 50 Hz min. between terminals
• Electrical life at full load :
ELECTRICAL SPECIFICATIONS
Contacts Number of cycles
2 positions 3 positions
Gold plated 60,000 30,000
Silver plated 20,000 10,000
• Operating temperature : -30 °C to +85 °C (-22 °F to +185 °F)
• Moisture : 21 days 95 % (NFC 20-603 - IEC 68-2-3)
ENVIRONMENTAL SPECIFICATIONS
Process sealed
Single piece case
Front and rear sealing
Wide variety of contact materials
Same PCB layout as TP, TR and TG subminiature switches
DISTINCTIVE FEATURES
TL series
Subminiature washable toggle switches
The company reserves the right to change specifications without notice.
PANEL SWITCHESPCB SWITCHES
1
SW-TL-1803

(.027)
(.129)
3.30
0.70
(.598)
(.027)
15.20
0.70
1 23
(.559)
(.562)
(.120)
(.218)
(.181)
(.340)
8.65
4.60
5.55
3.05
14.30
14.20
(.196)
5.00
(.377)
9.60
Subminiature washable toggle switches
TL series
TERMINALS
ELECTRICAL FUNCTIONS
PCB MOUNTING
• Case : PBT
• Actuator : brass, nickel plated
• Contacts and terminals :
0 : brass, gold plated
1 : brass, silver plated
3 : brass, gold plated (1,27 micron gold)
8 : contact brass, gold plated + tin plated terminals
9 : contact brass, gold plated (1,27 micron gold) + tin plated
terminals
• Terminal seal : epoxy
APEM products may be recycled at end-of-life for the re-claiming of valuable metal
components.
MATERIALS
PCB SWITCHES
2

BASIC PART NUMBER
SERIES
TL
3Single pole
4Double pole
NUMBER OF POLES
P0 Straight PC
Y0 Bracket mounting
W0 Right angle,
horizontal mounting
WW Right angle, vertical
mounting
TERMINALSELECTRICAL FUNCTIONS
BUILD YOUR PART NUMBER
6ON - ON
9ON OFF ON
7MOM OFF MOM
8ON OFF MOM
2ON - MOM
TL series
Subminiature washable toggle switches
OPTIONS
0Brass, gold plated
1Brass, silver plated
3Brass, gold plated
(1.27 micron gold)
8
Contact brass,
gold plated + tin
plated terminals
9
Contact brass,
gold plated (1.27
micron gold) + tin
plated terminals
(SP only)
CONTACT AND TERMINAL MATERIALS LEVER STYLES / CASE COLORS
00 No special requirement
07 Trimmed terminals - length 3.2 (.125)
08 Extended terminals
18 Switch without ground plate
20 Ground plate with 2 pins
25 Trimmed terminals - length 5 (.196)
50 Crimped ground plate pins
SPECIAL OPTIONS
With black case
50 Short lever,
nickel plated
51 Short lever,
black
52 Long lever,
nickel plated
53 Long lever,
black
54 Medium lever,
nickel plated
55 Medium lever,
black
56 Cylindrical lever,
nickel plated
94 Short insulated
lever
90 Long insulated
lever
With blue case
00 Short lever,
nickel plated
01 Short lever,
black
02 Long lever,
nickel plated
03 Long lever,
black
04 Medium lever,
nickel plated
05 Medium lever,
black
40 Short insulated
lever
30 Long insulated
lever
ABOUT THIS SERIES
Notice : please note that not all combinations of above numbers are available. Refer to the following pages for further information.
On the following pages, you will find successively basic part numbers of switches and options in the same order as in above chart.
PANEL SWITCHESPCB SWITCHES
3

Subminiature washable toggle switches
TL series
STRAIGHT PC TERMINALS : TL..P0
Ø1.10
(.043 DIA)
5.08
1.00
3.30
4.20
Ø2.50
0.70
5.00
Ø4.60
Ø5.00
0.50
9.10
3.80
2.54
2.54
(.196)
(.027)
(.129)
(.098 DIA) 24˚
(.196 DIA)
(.181 DIA)
(.019)
(.358)
(.039)
(.165)
(.149)
(.200)
(.100)
(.100)
(.318)
8.10
(.318)
8.10
(.043 DIA)
Ø1.10
6.10 5.30
(.208)
(.240)
(.200)
5.08
(.100)
2.54
IIIIII
321
14
456
RIGHT ANGLE TERMINALS
HORIZONTAL MOUNTING : TL..W0
(.149)
(.165)
(.200)
24°
(.181 DIA)
(.196 DIA)
(.129)
(.318)
(.019)
(.377)
(.362)
(.137)
(.208)
(.0.98 DIA)
(.218)
(.027)
(.129)
(.200)
(.200)
(.100)
(.100)
(.043 DIA)
(.100)
(.200)
(.043 DIA)
5.55
3.30
ø2.50
0.50
8.10
ø5.00
ø4.60
4.20
3.80
9.60 3.30
ø1.10
2.54
5.08
2.54
ø1.10
0.70
3.50
5.30
9.20
5.08
5.08 5.08
2.54
(.100)
2.54
III III
321
654
3
6
RIGHT ANGLE TERMINALS
VERTICAL MOUNTING : TL..WW
*Functions 2 and 8 : reversed connection available. On request.
(.129)(.340)
(.200) (.200)
(.196)
(.200)
(.098 DIA)
(.149)
(.362) (.208)
(.196 DIA)
(.181 DIA)
(.165)
(.027) (.200)
(.019)
(.358)
(.200)
(.100)
(.200)
(.100)
(.043 DIA)
(.043 DIA)
(.137)
24˚
Ø2.5
4.20
Ø4.60
Ø5.00
0.70
5.00
8.65 3.30
5.08 5.08
9.10
5.08
Ø1.10
Ø1.10
5.08
2.54
2.54
3.80
5.08
0.50
3.50
5.30
9.20
5.08
(.200)
5.08
III III
1
2
3
63
6
5
4
(.400)
(.100)
(.100)
(.200)
(.149)
(.165)
(.039)
(.027)
(.358)
(.015) (.019)
(.400)
(.224) (.208)
(.181 DIA)
(.196 DIA)
24˚
(.098 DIA)
(.129) (.338)
(.196)
(.400)
2.54
10.16
2.54
10.16
3.80
0.70
9.10
10.16
0.50
Ø5.00
Ø4.60
0.40
5.00
Ø2.50
4.20
3.30 8.60
5.30
5.70
1.00
5.08
(.043 DIA)
Ø1.10
(.043 DIA)
Ø1.10
2.54
(.100)
(.200)
5.08
IIIIII
321
456
14
STRAIGHT PC TERMINALS
BRACKET MOUNTING : TL..Y0
Shown with standard lever
III II I
Single pole Double pole
TL36P0 TL46P0 ON - ON
TL39P0 TL49P0 ON OFF ON
TL37P0 TL47P0 MOM OFF MOM
TL38P0 TL48P0 ON OFF MOM
TL32P0 TL42P0 ON -MOM
III II I
Single pole Double pole
TL36Y0 TL46Y0 ON - ON
TL39Y0 TL49Y0 ON OFF ON
TL37Y0 TL47Y0 MOM OFF MOM
TL38Y0 TL48Y0 ON OFF MOM
TL32Y0 TL42Y0 ON -MOM
III II I
Single pole Double pole
TL36W0 TL46W0 ON - ON
TL39W0 TL49W0 ON OFF ON
TL37W0 TL47W0 MOM OFF MOM
TL38W0 TL48W0 ON OFF MOM
TL32W0 TL42W0 ON -MOM
III II I
Single pole Double pole
TL36WW TL46WW ON - ON
TL39WW TL49WW ON OFF ON
TL37WW TL47WW MOM OFF MOM
TL38WW* TL48WW* ON OFF MOM
TL32WW* TL42WW* ON -MOM
PCB SWITCHES
4

TL series
Subminiature washable toggle switches
CONTACT AND TERMINAL
MATERIALS
BASIC P/N
0 Brass, gold plated
1 Brass, silver plated
3 Brass, gold plated (1.27 micron gold)
8 Contact brass, gold plated + tin plated terminals
9 Contact brass, gold plated (1.27 micron gold) + tin plated terminals (single pole only)
LEVER AND CASE STYLES
BASIC P/N
SHORT - STANDARD LONG
MEDIUM CYLINDRICAL
(.208)
(.240)
(.196 DIA)
(.181 DIA)
(.165)
(0149)
(.098 DIA) 24˚
Ø4.60
Ø5.00
4.20
3.80
Ø2.50
5.30
6.10
(.098 DIA)
(.149)
(.165)
(.181 DIA)
(.196 DIA)
(.240)
(.370)
24˚
Ø4.60
Ø5.00
4.20
3.80
Ø2.50
9.40
6.10
6.10
Ø2.50
3.80
4.20 Ø5.00
Ø4.60
(.240)
(.196 DIA)
(.181 DIA)
(.165)
(.149)
(.098 DIA)
(.291)
24˚
7.40
(.149)
(.165)
(.181 DIA)
(.196 DIA)
(.240)
Ø4.60
Ø5.00
4.20
3.80
6.10
(.255)
24˚
6.50
(.062 DIA)
Ø1.60
CASE
LEVER Blue Black
Nickel plated 00 50
Black 01 51
CASE
LEVER Blue Black
Nickel plated 02 52
Black 03 53
CASE
LEVER Blue Black
Nickel plated 04 54
Black 05 55
CASE
LEVER Blue Black
Nickel plated - 56
INSULATED LEVERS
Protected against electrostatic discharges (ESD) up to 10 KV.
(.098 DIA)
(.149)
(.165)
(.181 DIA)
(.196 DIA)
(.240)
Ø4.60
Ø5.00
4.20
3.80
Ø2.50
6.10
(.216)
5.50
24˚
6.10
Ø2.50
3.80
4.20 Ø5.00
Ø4.60
24˚
(.240)
(.196 DIA)
(.181 DIA)
(.165)
(.149)
(.098 DIA)
(.299)
7.60
CASE
LEVER Blue Black
Black 40 94
CASE
LEVER Blue Black
Black 30 90
PANEL SWITCHESPCB SWITCHES
5

Subminiature washable toggle switches
TL series
SPECIAL OPTIONS
BASIC P/N
00 No special requirement
07 Trimmed terminals - length 3,2 mm (.125) for TL..WW models only
08 Extended terminals for TL..W0 models only
18 Switch without ground plate for TL..WW models only
20 Ground plate with 2 pins for TL..WW models only
25 Trimmed terminals - length 5 mm (.196) for all models, except TL..WW
50 Crimped ground plate pins.
Retains switch on PCB during handling and wave soldering.
For models TL..W0, TL..WW and TL..Y0 single and double pole.
2.70
(.106)
10.16
(.400)
(.200)
(.400)
(.100)
(.043 DIA)
5.08
Ø1.10
10.16
2.54
(.125)
3.20 (.492)
12.50
(.196)
5.00
07 08 18 20
25 50
PCB SWITCHES
6
Products related to this Datasheet
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 0.4VA 20V