600(N)H Series Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
. a?“ , 6O
Max. current/voltage ratings : see tables below
• Peak current : 30 A max. during 1/2 sine, 250 VAC
• Initial contact resistance : 10 mΩ max.
• Insulation resistance : 1,000 MΩ min. at 500 VDC
Dielectric strength :
2,000 Vrms 50 Hz min. between terminals
2,500 Vrms 50 Hz min. between terminals and frame
• Electrical life : 10,000 cycles at full load
ELECTRICAL SPECIFICATIONS
APPROVED RATINGS
Models Functions
600H - 600NH
UL CSA NF-VDE
UL 1054 CSA 22-2 EN 61058-1
Single and
double pole
ON - OFF (1) 15 A 1/2 HP
125-250 VAC 10(4) A
400 VAC
T 85/55 (600H)
T 125/55
(600NH)
ON - ON (6)
Other
(4-5-7-8-9)
10 A 1/2 HP
125-250 VAC
Three pole
ON - OFF (1)
& ON - ON (6)
15 A 1/2 HP
125-250 VAC
Other
(4-5-7-8-9)
10 A 1/2 HP
125-250 VAC
FOR INFORMATION
Max. current/voltage rating w. resistive load
Functions Ratings Electrical life
ON - OFF
ON - ON
15 A 250 VAC
10 A 24 VDC
15 A 12 VDC
10,000 cycles
ON OFF ON 15 A 250 VAC
5 A 24 VDC
6,000 cycles
10,000 cycles
Other
15 A 125 VAC
12 A 250 VAC
5 A 24 VDC
10,000 cycles
Robust mechanism
High current/voltage rating
Insulated or metal lever
UL, CSA and NF-VDE (EN 61058-1) approved
DISTINCTIVE FEATURES
600H-600NH
series
Toggle switches • high amperage
The company reserves the right to change specifications without notice.
PANEL SWITCHES
1
SW-600H-600NH-1905
“@GBA as m < mnw="" i="" nsmn="" (25:02“="" ;._="" :21="" v="" um="" um="" 1i@="" am="" 20="" mm="" 6?="" m:="" 59="" {4mm}="" 33953="" ¢="" v="" e="" i="" am="" a:="" msus.="" mammws,="" m="" m="" (:51="" man="" me="" 20="" umw="" m="" m="" fl="" um="">
Availability : see chart on previous page.
Marking : approved models are standard marked.
AGENCY APPROVALS
EN 61058-1EN 61058-1
Toggle switches • high amperage
600H-600NH series
TERMINALS
600H/2 & 600NH/2
ELECTRICAL FUNCTIONS
KEYWAY
PANEL CUT-OUT
Torque : 1.50 Nm (1.10 Ft.lb) max. applied to nut
Panel thickness : 4.5 mm (.177) max. between 2 nuts
• Operating temperature : -20 °C to +55 °C (-4 °F to +131 °F)
GENERAL SPECIFICATIONS
600H & 600NH
Case : polyester UL94-V0
Actuator :
- 600H : brass, nickel plated
- 600NH : black polyamide
• Bushing : brass, nickel plated or zinc die-cast (zamak)
• Contacts : silver/nickel alloy
APEM products may be recycled at end-of-life for the re-claiming of valuable metal
components.
MATERIALS
PANEL SWITCHES
2
OPTIONS
FOR 600H SERIES ONLY
-1V 1 locked position
-2V 2 locked positions
-3V 3 locked positions
LOCKING LEVERS
BUILD YOUR PART NUMBER
600H-600NH series
Toggle switches • high amperage
BASIC PART NUMBER
SERIES
6
3Single pole
4Double pole
5Three pole
For 4 pole, see 660
series.
NUMBER OF POLES
HMetal lever, screw terminals
H/2 Metal lever, solder lug/quick-
connect terminals *
H/3 Metal lever, normalized
quick-connect terminals
NH Insulated lever, screw
terminals
NH/2 Insulated lever, solder lug/
quick-connect terminals
NH/3 Insulated lever, normalized
quick-connect terminals *
* On request.
ACTUATOR AND TERMINALS
ELECTRICAL FUNCTIONS
1ON - OFF
5MOM - ON
6ON - ON
7MOM OFF MOM
8ON OFF MOM
9ON OFF ON
4
ON
ON
MOM
ON
ON
ON
ON
MOM
MOM
Must not have blank in
"momentary" box.
MOMENTARY
-1R ON ON MOM
-2R MOM ON MOM
ABOUT THIS SERIES
Notice : please note that not all combinations of above numbers are available. Refer to following pages for further information.
Switch guards are available to prevent inadvertent lever operation. See "Switch Guards" section on website.
Sealing boots are available on 600H series to protect the switches against dust and water. See "Sealing Boots" section of website.
Mounting accessories : standard hardware supplied with all models :
- 600H series : 1 hex nut U166 and 1 knurled nut U411
- 600NH series : 1 hex nut U166 and 1 knurled nut U522
OPTIONS
For models with metal lever only
TTropicalized case
KFront panel sealing
LBushing 16 mm (.629)
LUXE Chrome finish
TKLUXE Front panel sealing + T and LUXE
GBlack finish
GK Black finish + front panel sealing
G-038 Black finish + luminous tip on lever
On the following pages, you will find successively basic part numbers of switches and options in the same order as in above chart.
-4 30 mm (1.181) long actuator
-5 40 mm (1.574) long actuator
-6 Retro style actuator
X2595 Ergonomic flat plastic
actuator
ACTUATOR OPTIONS
PANEL SWITCHES
3
Toggle switches • high amperage
600H-600NH series
III
2-1
II I
2-3
Solder lug Screw A
631H/2 631H 30° ON - OFF
635H/2 635H 26° MOM - ON
636H/2 636H 30° ON -ON
637H/2 637H 30° MOM OFF MOM
638H/2 638H 36° ON OFF MOM
639H/2 639H 36° ON OFF ON
A3
A2
A1
(.689) (.413) (.846) (.433)
(.433)
(1.169)
(.846)
A
(.578)(.267)
21.50 11.0021.4010.5017.50
11.00
14.656.80
29.70
(.472DIAx0.75 IS)
Ø12.00x0.75 SI
0.80
(.031)
III
II
I
B4
B5
B6
METAL LEVER - DOUBLE POLE
METAL LEVER - THREE POLE
INSULATED LEVER - SINGLE POLE
(.472DIAx0.75 IS)
147
(.586)(.279)
(.433)(.949)(.413)(.689)
(1.358)
34.50 17.50 10.50 24.00 11.00
14.90
7.10
Ø12.00x0.75 SI
(1.252)
(.472) (.472)
12.00 12.00
31.80
A
(.031)
0.80
I
II
III
258
369
1
2
3
(.551) (.531) (.453) (.59) (.433)
(.59)(.279)
(1.161)
(.472DIAx0.75 IS)
Ø12.00x0.75 SI
13.50 11.50 15.00 11.0014.00
15.007.10
29.50
A
0.80x6.35
(.031x.25)
I
II
III
Angle of throw with K sealing option :
functions 1, 5, 6, 7 : 26° - functions 8, 9 : 32°
* Function 4 : SP in DP case - see "Technical information" on website
METAL LEVER - SINGLE POLE
III
II
I
0.80
(.031)
A
29.50
7.10 14.90
14.00 17.50 10.50 15.00 11.00
Ø12.00x0.75 SI
(.472DIAx0.75 IS)
(.279) (.586)
(.433)(.59)(.413)(.689)
(1.161)
(.551)
3
2
1
A = Angle of throw
KEYWAY
KEYWAY
KEYWAY
KEYWAY
III
2-1
II I
2-3
Solder lug Screw A
631NH/2 631NH 28° ON - OFF
635NH/2 635NH 24° MOM - ON
636NH/2 636NH 28° ON -ON
637NH/2 637NH 33° MOM OFF MOM
638NH/2 638NH 33° ON OFF MOM
639NH/2 639NH 33° ON OFF ON
III
2-1
5-4
8-7
II I
2-3
5-6
8-9
Solder lug Screw A
651H/2 651H 24° ON - OFF
655H/2 655H 15° MOM - ON
656H/2 656H 24° ON -ON
657H/2 657H 24° MOM OFF MOM
658H/2 658H 24° ON OFF MOM
659H/2 659H 28° ON OFF ON
III
2-1
5-4
II I
2-3
5-6
Solder lug Screw A
641H/2 641H 26° ON - OFF
644H/2 644H* 33° ON ON ON
644H/2-1R 644H-1R* 33° ON ON MOM
644H/2-2R 644H-2R* 33° MOM ON MOM
645H/2 645H 26° MOM - ON
646H/2 646H 26° ON -ON
647H/2 647H 26° MOM OFF MOM
648H/2 648H 26° ON OFF MOM
649H/2 649H 32° ON OFF ON
PANEL SWITCHES
4
INSULATED LEVER - DOUBLE POLE
* Function 4 : SP in DP case - see "Technical information" on website
KEYWAY
III
2-1
5-4
II I
2-3
5-6
Solder lug Screw A
641NH/2 641NH 26° ON - OFF
644NH/2 644NH* 30° ON ON ON
644NH/2-1R 644NH-1R* 26° ON ON MOM
644NH/2-2R 644NH-2R* 26° MOM ON MOM
645NH/2 645NH 26° MOM - ON
646NH/2 646NH 26° ON -ON
647NH/2 647NH 26° MOM OFF MOM
648NH/2 648NH 30° ON OFF MOM
649NH/2 649NH 30° ON OFF ON
INSULATED LEVER - THREE POLE KEYWAY
III
2-1
5-4
8-7
II I
2-3
5-6
8-9
Solder lug Screw A
651NH/2 651NH 24° ON - OFF
655NH/2 655NH 15° MOM - ON
656NH/2 656NH 24° ON -ON
657NH/2 657NH 24° MOM OFF MOM
658NH/2 658NH 24° ON OFF MOM
659NH/2 659NH 28° ON OFF ON
A1
A2
A3
(.846) (.531) (.452) (.846) (.433)
(.579)(.267)
(.472DIAx0.75 IS)
Ø12.00x0.75 SI
(1.169)
21.50 13.50 11.50 21.50 11.00
29.70
14.706.80
A
11.00
(.433)
(.031x.25)
0.80x6.35
II
III
I
B4
B5
B6
(.531)
13.50
(.472DIAx0.75 IS)
147
(.586)(.279)
(.433)
(.949)(.44)
(1.358)
34.50 11.20 24.00 11.00
14.90
7.10
Ø12.00x0.75 SI
(1.252)
(.472) (.472)
12.00 12.00
31.80
A
(.031x0.25)
0.80x6.35
III
II
258
369
I
600H-600NH series
Toggle switches • high amperage
For 600H series only
T Tropicalized diallylphthalate case (-40 °C to +85 °C)
(-40 °F to +185 °F)
K Front panel sealing by 1 O-ring and sealing washer.
Protects the switch against water and dust. Panel
seal withstands 1 bar pressure and remains sealed
even when switch is operated
L Special threaded bushing, length 16 mm (.629)
LUXE Chrome plated lever and cap nut U117
TK LUXE Options T, K and LUXE.
G Black finish on bushing, lever and nuts. Includes
tropicalization (option T) and locking ring U12.
GK Option G + front panel sealing by O-ring and sealing
washer (as described in option K)
G-038 Option G + fluorescent tip on lever. White fluorescent
tip becomes luminous when submitted to ultra violet
rays.
OPTIONS
BASIC P/N
1
2
1O-ring
2Sealing washer
K
G-038
All models also available with normalized quick-connect terminals H/3 or NH/3.
PANEL SWITCHES
5
Toggle switches • high amperage
600H-600NH series
BASIC P/N
LOCKING LEVERS
For 600H series only
For 1 and 2 pole models.
For 3-pole models, refer to 6000 series.
KEYWAY
(.763)(.468)
11.90 19.40
(15/32''32NS)
Ø11.90-32NS
19.4011.90
(.468) (.763)
Ø11.90-32NS
(15/32''32NS)
(.811)(.468)
11.90 20.40
(15/32''32NS)
Ø11.90-32NS
(.413)
10.50
26.30
(1.035)
2.80
(.110)
(1.181)
30.00
40.00
(1.574)
(.236DIA)
Ø6.00
Ø6.00
(.236DIA)
(.248DIA)
Ø6.30
(.590)
15.00
FICHIER C60LX2033
7/02/02
ECH 0.6
-1V
1 locked position
-2V
2 locked positions
-3V
3 locked positions
BASIC P/N
ACTUATOR OPTIONS
For 600H series only
For 1 and 2 pole models.
-4 30 mm (1.181) long actuator
-5 40 mm ( 1.574) long actuator
-6 Retro style actuator (gold plated or chrome plated : on
request)
X2595 Ergonomic flat plastic actuator
-4 -5 -6
X2595
PANEL SWITCHES
6

Products related to this Datasheet

SWITCH TOGGLE 3PST 15A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE SPDT 15A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE DPST 15A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE DPST 15A 125V
SWITCH TOGGLE SPDT 15A 125V
SWITCH TOGGLE DPDT 10A 125V
SWITCH TOGGLE DPDT 10A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE SP3T 10A 125V
SWITCH TOGGLE DPDT 10A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE SPDT 15A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE DPST 15A 125V
SWITCH TOGGLE DPDT 10A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE SP3T 10A 125V
SWITCH TOGGLE 3PST 15A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE 3PDT 15A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE DPDT 10A 125V
SWITCH TOGGLE SPDT 10A 125V