X5R Dielectric, 4-50 VDC Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• −55°Cto+85°Coperatingtemperaturerange
Lead (Pb)-free, RoHS and REACH compliant
Temperature stable dielectric
EIA 0201, 0402, 0603, 0805, 1206, 1210, and 1812 case
sizes
• DCvoltageratingsof4V,6.3V,10V,16V,25V,35V,and
50V
• Capacitanceofferingsrangingfrom0.01μFto100μF
• Available capacitance tolerances of ±10% and ±20%
• Non-polardevice,minimizinginstallationconcerns
• 100%puremattetin-platedterminationfinishallowingfor
excellent solderability
Applications
Typicalapplicationsincludedecoupling,bypass,and
filtering.
Overview
KEMET’sX5Rdielectricfeaturesan85°Cmaximum
operatingtemperatureandisconsidered“semi-stable.”
TheElectronicsComponents,Assemblies&Materials
Association(EIA)characterizesX5RdielectricasaClass
IImaterial.Componentsofthisclassificationarefixed,
ceramic dielectric capacitors suited for bypass and
decouplingapplicationsorforfrequencydiscriminating
circuitswhereQandstabilityofcapacitancecharacteristics
arenotcritical.X5Rexhibitsapredictablechangein
capacitancewithrespecttotimeandvoltageandboastsa
minimalchangeincapacitancewithreferencetoambient
temperature.Capacitancechangeislimitedto±15%from
−55°Cto+85°C.
SurfaceMountMultilayerCeramicChipCapacitors(SMDMLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Ordering Information
C1206 C107 M 9 P A CTU
Ceramic Case Size
(L" x W")
Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance
RatedVoltage
(VDC) Dielectric Failure Rate/
Design TerminationFinish1
Packaging/Grade
(C–Spec)
0201
0402
0603
0805
1206
1210
C = Standard Two
significant
digitsand
number of
zeros.
K = ±10%
M = ±20%
7 = 4
9 = 6.3
8 = 10
4 = 16
3 = 25
6 = 35
5 = 50
P = X5R A = N/A C = 100% matte Sn See
"Packaging
C-Spec
Ordering
Options Table"
1 Additional termination finish options may be available. Contact KEMET for details.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammm Compancnls KEIVIEI' EHARGED! 7411 (HA 0603 and smaHer case sues) 7210 (EIA (1505 and larger case sues) 7040 (EIA 0503) 7215 (EIA 0805 and larger case sues) 0.50 (0.024) 0.30 (0,012) 0,15 (0,006) 20.03 (0.001) 10.03 (0.001) 20.05 (0.002) 1.00 (0.040 0.50 (0.020) 0.30 (0.012) 10.05 (0,002) :005 (0.002) 1010(0004) 1.00 (0.053) 0.00 (0.032) 0.35 (0.014) 20.15 (0.005) 1015(0006) 20.15 (0000) 200(0079) 125(0049) 050 0.02) 10.20 (0.005) :0.20(0,0ua) :025 0,010) 3.20(0,120) 1.00 ((1.063) 0.50 0.02) 10.20 (0.005) :0.20(0,0ua) :025 0,010) 3.20 (0,120) 2.50 (0.090) 0.50 (0.02) Solder Reflow 10.20 (0.005) :0.20(0,0ua) :025 0,010) 0m
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Packaging C-Spec Ordering Options Table
Packaging Type1Packaging/Grade
Ordering Code (C-Spec)
BulkBag/Unmarked
Notrequired(Blank)
7" Reel/Unmarked
TU
13" Reel/Unmarked
7411 (EIA 0603 and smaller case sizes)
7210(EIA0805andlargercasesizes)
7" Reel/Marked
TM
13" Reel/Marked
7040 (EIA 0603)
7215(EIA0805andlargercasesizes)
7"Reel/Unmarked/2mmpitch
2
7081
13"Reel/Unmarked/2mmpitch
2
7082
1 Default packaging is "Bulk Bag". An ordering code C-Spec is not required for "Bulk Bag" packaging.
1 The terms "Marked" and "Unmarked" pertain to laser marking option of capacitors. All packaging options labeled as "Unmarked" will contain capacitors
that have not been laser marked. Please contact KEMET if you require a laser marked option. For more information see "Capacitor Marking".
2 The 2 mm pitch option allows for double the packaging quantity of capacitors on a given reel size. This option is limited to EIA 0603 (1608 metric) case
size devices. For more information regarding 2 mm pitch option see "Tape & Reel Packaging Information".
Dimensions – Millimeters (Inches)
L
B
W
S
T
EIA Size
Code
Metric Size
Code
L
Length
W
Width
T
Thickness
B
Bandwidth
S
Separation
Minimum
Mounting
Technique
0201 0603
0.60 (0.024)
±0.03 (0.001)
0.30 (0.012)
±0.03 (0.001)
See Table 2 for
Thickness
0.15 (0.006)
±0.05 (0.002)
N/A SolderReflow
Only
040211005
1.00 (0.040)
±0.05 (0.002)
0.50 (0.020)
±0.05 (0.002)
0.30 (0.012)
±0.10 (0.004)
0.30 (0.012)
060321608
1.60 (0.063)
±0.15 (0.006)
0.80 (0.032)
±0.15 (0.006)
0.35 (0.014)
±0.15 (0.006)
0.70 (0.028)
Solder Wave or
SolderReflow
0805 2012
2.00 (0.079)
±0.20 (0.008)
1.25 (0.049)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
0.75 (0.030)
120633216
3.20 (0.126)
±0.20 (0.008)
1.60 (0.063)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
N/A
121043225
3.20 (0.126)
±0.20 (0.008)
2.50 (0.098)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
SolderReflow
Only
1 For capacitance values ≥ 4.7 µF add 0.15 (0.006) to the width and length tolerance dimensions.
2 For capacitance values ≥ 10 µF add 0.05 (0.002) to the length and width tolerance dimension.
3 For capacitance values ≥ 22 µF add 0.10 (0.004) to the positive bandwidth tolerance dimension.
4 For capacitance values ≥ 22 µF add 0.10 (0.004) to the length and width tolerance dimension and add 0.15 (0.006) to the positive bandwidth tolerance
dimension.
Eiccxmmc compmm KEIl/IEI' EHARGED! See Insulation Resistance Limit Table
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Qualification/Certification
CommercialGradeproductsaresubjecttointernalqualification.Detailsregardingtestmethodsandconditionsare
referencedinTable4,Performance&Reliability.
Environmental Compliance
Lead(Pb)-free,RoHS,andREACHcompliantwithoutexemptions.
Electrical Parameters/Characteristics
Item Parameters/Characteristics
OperatingTemperatureRange −55°Cto+85°C
CapacitanceChangewithReferenceto
+25°Cand0VdcApplied(TCC) ±15%
1AgingRate(Maximum%CapacitanceLoss/DecadeHour) 5.0%
2DielectricWithstandingVoltage(DWV)
250%ofratedvoltage
(5±1secondsandcharge/dischargenotexceeding50mA)
3DissipationFactor(DF)MaximumLimitat25°C See Dissipation Factor Limit Table
4InsulationResistance(IR)MinimumLimitat25°C
See Insulation Resistance Limit Table
(Ratedvoltageappliedfor120±5secondsat25°C)
1 Regarding Aging Rate: Capacitance measurements (including tolerance) are indexed to a referee time of 48 or 1,000 hours. Please refer to a part
number specific datasheet for referee time details.
2 DWV is the voltage a capacitor can withstand (survive) for a short period of time. It exceeds the nominal and continuous working voltage of the
capacitor.
3 Capacitance and dissipation factor (DF) measured under the following conditions:
1 kHz ±50 Hz and 1.0 ±0.2 Vrms if capacitance ≤ 10 µF
120 Hz ±10 Hz and 0.5 ±0.1 Vrms if capacitance > 10 µF
4 To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Note: When measuring capacitance it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
ammmc compmm KEIVIEI' crummy: 1,000 Megohm Microfarads or 100 an 500 Megohm Microfarads or 10 an 100 Megohm Microfarads
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Post Environmental Limits
High Temperature Life, Biased Humidity, Moisture Resistance
Dielectric Rated DC
Voltage
Capacitance
Value
Dissipation Factor
(Maximum %)
Capacitance
Shift
Insulation
Resistance
X5R
> 25 < 1.0 µF 7.5
±20% 10% of Initial
Limit
≥1.0µF 20.0
25 < 2.2 µF 7.5
≥2.2µF 20.0
< 25 < 0.56 µF 7.5
≥0.56µF 20.0
Dissipation Factor Limit Table
Rated
DC Voltage Capacitance
Dissipation Factor
(Maximum %)
> 25 < 1.0 µF 5.0
≥1.0µF 10.0
25 < 2.2 µF 5.0
≥2.2µF 10.0
< 25 < 0.56 µF 5.0
≥0.56µF 10.0
Insulation Resistance Limit Table
EIA Case Size
1,000 Megohm
Microfarads or 100 GΩ
500 Megohm
Microfarads or 10 GΩ
100 Megohm
Microfarads
0201 N/A ALL N/A
0402 < .012 µF ≥.012µF<1.0µF ≥1.0µF
0603 < .047 µF ≥.047µf<1.0µF ≥1.0µF
0805 < 0.15 µF ≥0.15µF<1.0µF ≥1.0µF
1206 < 0.47 µF ≥0.47µF<1.0µF ≥1.0µF
1210 < 0.39 µF ≥0.39µF<1.0µF ≥1.0µF
1812 < 2.2 µF ≥2.2µF N/A
ammmc compmm KEIVIEI' crummy:
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Table 1 – Capacitance Range/Selection Waterfall (0201 – 0805 Case Sizes)
Capacitance Capacitance
Code
Case Size/
Series C0201C C0402C C0603C C0805C
Voltage Code 7 984798435798435798435
Rated Voltage (VDC)
4
6.3
10
16
4
6.3
10
16
25
50
4
6.3
10
16
25
50
4
6.3
10
16
25
50
Capacitance
Tolerance Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
10,000 pF 103 K M AB AB AB AB BB BB BB BB
12,000 pF 123 K M BB BB BB BB
15,000 pF 153 K M BB BB BB BB
18,000 pF 183 K M BB BB BB BB
22,000 pF 223 K M BB BB BB BB
27,000 pF 273 K M BB BB BB BB
33,000 pF 333 K M BB BB BB BB
39,000 pF 393 K M BB BB BB BB
47,000 pF 473 K M BB BB BB BB
56,000 pF 563 K M BB BB BB BB
68,000 pF 683 K M BB BB BB BB
82,000 pF 823 K M BB BB BB BB
0.10 µF 104 K M AB AB BB BB BB BB BB CG CG CG CG CG
0.12 µF 124 K M
0.15 µF 154 K M
0.18 µF 184 K M
0.22 µF 224 K M BB BB CG CG CG CG
0.27 µF 274 K M CG CG CG CG
0.33 µF 334 K M CG CG CG CG
0.39 µF 394 K M CG CG CG CG
0.47 µF 474 K M BB BB CG CG CG CG CG DG DG DG DG DG
0.56 µF 564 K M CG CG CG CG DP DP DP DP DP
0.68 µF 684 K M CG CG CG CG DP DP DP DP DE
0.82 µF 824 K M CG CG CG CG DF DF DF DF DF
1.0 µF 105 K M BB BB BB BB CG CG CG CG CJ DP DP DP DP DG DG
1.2 µF 125 K M DN DN DN DN
1.5 µF 155 K M DN DN DN DN
1.8 µF 185 K M DP DP DP DP
2.2 µF 225 K M BB BB BB¹ CG CG CG CG DG DG DG DG DG
2.7 µF 275 K M DL DL DL DL
3.3 µF 335 K M BB¹ CG CG DL DL DL DG
3.9 µF 395 K M DG DG DG DG
4.7 µF 475 K M BE¹ BE¹ CG CG CG DG DG DG DG DG
5.6 µF 565 K M DG DG DG
6.8 µF 685 K M DG DG DG
8.2 µF 825 K M
10 µF 106 K M BF¹ BF¹ CG¹ CCK¹ DG DG DG DG DH
12 µF 126 K M
15 µF 156 K M
18 µF 186 K M
22 µF 226 K M DG DG DH¹
47 µF 476 K M DH¹ DH¹
Capacitance Capacitance
Code
Rated Voltage (VDC)
4
6.3
10
16
4
6.3
10
16
25
50
4
6.3
10
16
25
50
4
6.3
10
16
25
50
Voltage Code 7 984798354 7 98435798435
Case Size/Series C0201C C0402C C0603C C0805C
xx¹ Available only in M tolerance.
ammmc compmm KEIVIEI' crummy:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Table 1 – Capacitance Range/Selection Waterfall (1206 – 1812 Case Sizes)
Capacitance Capacitance
Code
Case Size/
Series C1206C C1210C C1812C
Voltage Code 98431 9 84365365
Rated Voltage (VDC)
6.3
10
16
25
50
6.3
10
16
25
35
50
25
35
50
Cap Tolerance Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
0.27 µF 274 K M EB EB EB EB
0.33 µF 334 K M EB EB EB EB
0.39 µF 394 K M EB EB EB EB FD FD FD FD FD FD
0.47 µF 474 K M EC EC EC EC FD FD FD FD FD FD
0.56 µF 564 K M ED ED ED ED FD FD FD FD FD FD
0.68 µF 684 K M EE EE EE EE FD FD FD FD FD FD
0.82 µF 824 K M EF EF EF EF FF FF FF FF FF FF
1.0 µF 105 K M EP EP EP EP FH FH FH FH FH FH
1.2 µF 125 K M EC EC EC EC FD FD FD FD
1.5 µF 155 K M EC EC EC EC FD FD FD FD
1.8 µF 185 K M EC EC EC EC FD FD FD FD
2.2 µF 225 K M EC EC EC EC FJ FJ FJ FJ
2.7 µF 275 K M EF EF EF EF FG FG FG FG
3.3 µF 335 K M EH EH EH EH FH FH FH FH
3.9 µF 395 K M ED ED ED ED FJ FJ FJ FJ
4.7 µF 475 K M EH EH EH EH EH FT FT FT FT
5.6 µF 565 K M EK EK EH FG FG FG FE
6.8 µF 685 K M EK EK EH FJ FJ FJ FJ
8.2 µF 825 K M ED ED EH FK FK FK FG
10 µF 106 K M EH EH EH EH FT FT FT FT FT FS GK
12 µF 126 K M FD FD FG
15 µF 156 K M FF FF FG
18 µF 186 K M FG FG FH
22 µF 226 K M EH EH¹ E FS FS FS FS
47 µF 476 K M EH¹ EH¹ FS¹ FS¹ FS¹
100 µF 107 K M EH¹ FS¹ FS¹ FS¹
Capacitance Capacitance
Code
Rated Voltage (VDC)
6.3
10
16
25
50
6.3
10
16
25
35
50
25
35
50
Voltage Code 98431 9 84365365
Case Size/Series C1206C C1210C C1812C
xx¹ Available only in M tolerance.
ammm Compancnls KEIVIEI' Emma): AB 00 BE BF (:0 00 CK DN DP DL DE DF 00 DH EB EK EC ED EE FF EP EH FD FE FF FG FH FJ FT FK FS GK 0201 0402 0402 0402 0608 0603 0603 0805 0805 0805 0805 0805 0805 0805 1206 1206 1206 1206 1206 1206 1206 1206 1210 1210 1210 1210 1210 1210 1210 1210 1210 1812 03010.08 05010.05 05010.15 05010.20 0.801010" 0.801015“ 0 80 1 0.20 0 78 1 010* 0 90 1 010* 0.951010 1.001010 1.101010 1.251015 1.251020 0.781010 0 80 1 0.10 0.901010 1.001010 1.101010 1.201015 1.201020 1.601020 0.951010 1.001010 1.101010 1.251015 15510.15 1.85 1 0 20 190 1 0.20 2.101020 2.501030 1.601020 15,000 10000 10000 10000 4,000 4,000 4,000 4,000 4,000 c. o ooooooooooooooooooooooo 50,000 50,000 50,000 15,000 15,000 15,000 15,000 15,000 g oomoooooooooooooooooooo a o accesses 4,000 2,500 2,500 2,500 2,500 4,000 2,000 4,000 2,500 2,500 2,500 2,500 2,000 4,000 2,500 2,500 2,500 2,000 2,000 2,000 2,000 1,000 1,000 oooooooo 10,000 10,000 10,000 10,000 10,000 10,000 8,000 10,000 10,000 10,000 10,000 10,000 8,000 10,000 10,000 10,000 10,000 8,000 8,000 8,000 8,000 4,000 4,000
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Table 2A – Chip Thickness/Tape & Reel Packaging Quantities
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
Paper Quantity1Plastic Quantity
7" Reel 13" Reel 7" Reel 13" Reel
AB
0201
0.30 ± 0.03
15,000
0
0
0
BB
0402
0.50 ± 0.05
10,000
50,000
0
0
BE
0402
0.50 ± 0.15
10,000
50,000
0
0
BF
0402
0.50 ± 0.20
10,000
50,000
0
0
CG
0603
0.80 ± 0.10*
4,000
15,000
0
0
CJ
0603
0.80 ± 0.15*
4,000
15,000
0
0
CK
0603
0.80 ± 0.20
4,000
15,000
0
0
DN
0805
0.78 ± 0.10*
4,000
15,000
0
0
DP
0805
0.90 ± 0.10*
4,000
15,000
0
0
DL
0805
0.95 ± 0.10
0
0
4,000
10,000
DE
0805
1.00 ± 0.10
0
0
2,500
10,000
DF
0805
1.10 ± 0.10
0
0
2,500
10,000
DG
0805
1.25 ± 0.15
0
0
2,500
10,000
DH
0805
1.25 ± 0.20
0
0
2,500
10,000
EB
1206
0.78 ± 0.10
4,000
10,000
4,000
10,000
EK
1206
0.80 ± 0.10
0
0
2,000
8,000
EC
1206
0.90 ± 0.10
0
0
4,000
10,000
ED
1206
1.00 ± 0.10
0
0
2,500
10,000
EE
1206
1.10 ± 0.10
0
0
2,500
10,000
EF
1206
1.20 ± 0.15
0
0
2,500
10,000
EP
1206
1.20 ± 0.20
0
0
2,500
10,000
EH
1206
1.60 ± 0.20
0
0
2,000
8,000
FD
1210
0.95 ± 0.10
0
0
4,000
10,000
FE
1210
1.00 ± 0.10
0
0
2,500
10,000
FF
1210
1.10 ± 0.10
0
0
2,500
10,000
FG
1210
1.25 ± 0.15
0
0
2,500
10,000
FH
1210
1.55 ± 0.15
0
0
2,000
8,000
FJ
1210
1.85 ± 0.20
0
0
2,000
8,000
FT
1210
1.90 ± 0.20
0
0
2,000
8,000
FK
1210
2.10 ± 0.20
0
0
2,000
8,000
FS
1210
2.50 ± 0.30
0
0
1,000
4,000
GK
1812
1.60 ± 0.20
0
0
1,000
4,000
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
7" Reel 13" Reel 7" Reel 13" Reel
Paper Quantity1Plastic Quantity
Package quantity based on finished chip thickness specifications.
1 If ordering using the 2 mm Tape and Reel pitch option, the packaging quantity outlined in the table above will be doubled. This option is limited to EIA
0603 (1608 metric) case size devices. For more information regarding 2 mm pitch option see “Tape & Reel Packaging Information”.
ammmc compmm KEIVIEI' crummy:
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Table 2B – Bulk Packaging Quantities
Packaging Type Loose Packaging
BulkBag(default)
PackagingC-Spec1N/A2
Case Size Packaging Quantities (pieces/unit packaging)
EIA (in) Metric (mm) Minimum Maximum
0402
1005
1
50,000
0603
1608
0805
2012
1206
3216
1210
3225
1808
4520
20,000
1812
4532
1825
4564
2220
5650
2225
5664
1 The "Packaging C-Spec" is a 4 to 8 digit code which identifies the packaging type and/or product grade. When ordering, the proper code must be
included in the 15th through 22nd character positions of the ordering code. See "Ordering Information" section of this document for further details.
Commercial Grade product ordered without a packaging C-Spec will default to our standard "Bulk Bag" packaging. Contact KEMET if you require a bulk
bag packaging option for Automotive Grade products.
2 A packaging C-Spec (see note 1 above) is not required for "Bulk Bag" packaging (excluding Anti-Static Bulk Bag and Automotive Grade products). The
15th through 22nd character positions of the ordering code should be left blank. All product ordered without a packaging C-Spec will default to our
standard "Bulk Bag" packaging.
E‘ucuomc Compcnonu K CHARGED!
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Table 3 – Chip Capacitor Land Pattern Design Recommendations per IPC–7351
EIA
Size
Code
Metric
Size
Code
Density Level A:
Maximum (Most)
Land Protrusion (mm)
Density Level B:
Median (Nominal)
Land Protrusion (mm)
Density Level C:
Minimum (Least)
Land Protrusion (mm)
CY X V1 V2 CY X V1 V2 CY X V1 V2
0201 0603 0.38 0.56 0.52 1.80 1.00 0.33 0.46 0.42 1.50 0.80 0.28 0.36 0.32 1.20 0.60
0402 1005 0.50 0.72 0.72 2.20 1.20 0.45 0.62 0.62 1.90 1.00 0.40 0.52 0.52 1.60 0.80
0603 1608 0.90 1.15 1.10 4.00 2.10 0.80 0.95 1.00 3.10 1.50 0.60 0.75 0.90 2.40 1.20
0805 2012 1.00 1.35 1.55 4.40 2.60 0.90 1.15 1.45 3.50 2.00 0.75 0.95 1.35 2.80 1.70
1206 3216 1.60 1.35 1.90 5.60 2.90 1.50 1.15 1.80 4.70 2.30 1.40 0.95 1.70 4.00 2.00
1210 3225 1.60 1.35 2.80 5.65 3.80 1.50 1.15 2.70 4.70 3.20 1.40 0.95 2.60 4.00 2.90
121013225 1.50 1.60 2.90 5.60 3.90 1.40 1.40 2.80 4.70 3.30 1.30 1.20 2.70 4.00 3.00
1 Only for capacitance values ≥ 22 µF
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes. KEMET only recommends wave soldering of EIA 0603, 0805 and 1206 case sizes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC Standard 7351 (IPC–7351).
Image below based on Density Level B for an EIA 1210 case size.
Y
C C
X X
V1
V2
Grid Placement Courtyard
Y
cccccccccccccccccccc Emma):
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Soldering Process
Recommended Soldering Technique:
 •SolderwaveorsolderreflowforEIAcasesizes0603,0805and1206
 •AllotherEIAcasesizesarelimitedtosolderreflowonly
Recommended Reflow Soldering Profile:
KEMET’sfamiliesofsurfacemountmultilayerceramiccapacitors(SMDMLCCs)arecompatiblewithwave(singleordual),
convection,IRorvaporphasereflowtechniques.Preheatingofthesecomponentsisrecommendedtoavoidextremethermal
stress.KEMET’srecommendedprofileconditionsforconvectionandIRreflowreflecttheprofileconditionsoftheIPC/
J-STD-020standardformoisturesensitivitytesting.Thesedevicescansafelywithstandamaximumofthreereflowpasses
attheseconditions.
Profile Feature Termination Finish
SnPb 100% Matte Sn
Preheat/Soak
Temperature Minimum (TSmin)
100°C
150°C
Temperature Maximum (T
Smax
)150°C 200°C
Time (tS) from TSmin to TSmax
60 – 120 seconds
60 – 120 seconds
Ramp-Up Rate (TL to TP)3°C/second
maximum
3°C/second
maximum
LiquidousTemperature(TL)183°C 217°C
TimeAboveLiquidous(tL) 60 – 150 seconds 60 – 150 seconds
Peak Temperature (TP)235°C 260°C
TimeWithin5°CofMaximum
Peak Temperature (t
P
)
20 seconds
maximum
30 seconds
maximum
Ramp-Down Rate (TP to TL)C/second
maximum
C/second
maximum
Time25°CtoPeak
Temperature
6 minutes
maximum
8 minutes
maximum
Note 1: All temperatures refer to the center of the package, measured on the
capacitor body surface that is facing up during assembly reflow.
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum ramp up rate = 3°C/second
Maximum ramp down rate = 6°C/second
tP
tL
ts
25°C to Peak
Einctmmc Componcnls KEIl/IEI' EHARGED! Load Humidity: 1,000 hours BET/05% RH and rated voltage, Add 100 K ohm resistor, Measurement at 24 hours +17 4 hours attertest conoiusion. Low Volt Humidity: 1,000 hours EST/55% RH and 1.5 V. Add 100 K ohm resistor. Measurement at 24 hours +17 4 hours attertest conoiusion. MlL’STD’ZUZ Method 106 t: 24 hours/cycle, Steps 7a and 70 not required. MlL’STD’ZUZ Method 107 *55’0/4-125‘13. Note: Number oi cycles required , 300. Maximum transfer time , 20 MlL’STD’ZUZ Method 108 MlL’STD’ZUZ Method 213 MlL’STD’ZUZ Method 215
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Table 4 – Performance & Reliability: Test Methods and Conditions
Stress Reference Test or Inspection Method
TerminalStrength JIS–C–6429 Appendix1,Note:Forceof1.8kgfor60seconds.
Board Flex JIS–C–6429
Appendix 2, Note: Standard termination system – 2.0 mm (minimum) for all except 3 mm for
C0G.Flexibleterminationsystem–3.0mm(minimum).
Solderability J–STD–002
Magnification50X.Conditions:
a)MethodB,4hoursat155°C,dryheatat235°C
b)MethodBat215°Ccategory3
c)MethodD,category3at260°C
TemperatureCycling JESD22MethodJA–104 1,000Cycles(−55°Cto+125°C).Measurementat24hours+/−4hoursaftertestconclusion.
Biased Humidity MIL–STD–202Method
103
LoadHumidity:1,000hours85°C/85%RHandratedvoltage.Add100Kohmresistor.
Measurementat24hours+/−4hoursaftertestconclusion.
LowVoltHumidity:1,000hours85°C/85%RHand1.5V.Add100Kohmresistor.
Measurementat24hours+/−4hoursaftertestconclusion.
Moisture Resistance
MILSTD202Method
106
t=24hours/cycle.Steps7aand7bnotrequired.
Measurementat24hours+/−4hoursaftertestconclusion.
ThermalShock
MILSTD202Method
107
55°C/+125°C.Note:Numberofcyclesrequired–300.Maximumtransfertime–20
seconds. Dwell time – 15 minutes. Air – Air.
HighTemperatureLife
MIL–STD–202Method
108
/EIA–198
1,000hoursat85°Cwith2Xratedvoltageappliedexcludingthefollowing:
Case Size Capacitance Applied Voltage
0402 ≥0.22µF
1.5 X
0603 ≥1.0µF
0805 ≥4.7µF
1206 ≥2.2µF
1210 ≥10µF
StorageLife
MILSTD202Method
108
150°C,0VDCfor1,000hours.
Vibration MIL–STD–202Method
204
5g'sfor20minutes,12cycleseachof3orientations.Note:Use8"X5"PCB0.031"thick
7securepointsononelongsideand2securepointsatcornersofoppositesides.Parts
mountedwithin2"fromanysecurepoint.Testfrom10–2,000Hz
MechanicalShock
MILSTD202Method
213
Figure1ofMethod213,ConditionF.
Resistance to Solvents
MILSTD202Method
215
Addaqueouswashchemical,OKEMCleanorequivalent.
Storage and Handling
Ceramicchipcapacitorsshouldbestoredinnormalworkingenvironments.Whilethechipsthemselvesarequiterobustin
otherenvironments,solderabilitywillbedegradedbyexposuretohightemperatures,highhumidity,corrosiveatmospheres,
andlongtermstorage.Inaddition,packagingmaterialswillbedegradedbyhightemperature–reelsmaysoftenorwarp
andtapepeelforcemayincrease.KEMETrecommendsthatmaximumstoragetemperaturenotexceed40ºCandmaximum
storagehumiditynotexceed70%relativehumidity.Temperaturefluctuationsshouldbeminimizedtoavoidcondensationon
thepartsandatmospheresshouldbefreeofchlorineandsulfurbearingcompounds.Foroptimizedsolderabilitychipstock
shouldbeusedpromptly,preferablywithin1.5yearsofreceipt.
.................... CHARGED!
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Construction (Typical)
Dielectric
Material (BaTiO3)
Detailed Cross Section
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Dielectric Material
(BaTiO3)
Termination
Finish
(100% Matte Sn)
Termination
Finish
(100% Matte Sn) End Termination/
External Electrode
(Cu)
End Termination/
External Electrode
(Cu)
summc Con-pan m KEIVIEI' CHARGED.
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Capacitor Marking (Optional):
Thesesurfacemountmultilayerceramiccapacitorsare
normallysuppliedunmarked.Ifrequired,theycanbe
markedasanextracostoption.Markingisavailable
onmostKEMETdevices,butmustberequestedusing
thecorrectorderingcodeidentifier(s).Ifthisoptionis
requested,twosidesoftheceramicbodywillbelaser
markedwitha“K”toidentifyKEMET,followedbytwo
characters(perEIA–198-seetablebelow)toidentifythe
capacitance value. EIA 0603 case size devices are limited
tothe“K”characteronly.
Lasermarkingoptionisnot available on:
• C0G,ultrastableX8RandY5Vdielectricdevices.
EIA 0402 case size devices.
• EIA0603casesizedeviceswithflexibletermination
option.
• KPScommercialandautomotivegradestacked
devices.
X7R dielectric products in capacitance values outlined
below.
Markingappearsinlegiblecontrast.Illustratedbelow
isanexampleofanMLCCwithlasermarkingof“KA8”,
whichdesignatesaKEMETdevicewithratedcapacitance
of100µF.Orientationofmarkingisvendoroptional.
KEMET
ID
2-Digit
Capacitance
Code
EIA Case Size Metric Size Code Capacitance
0603
1608
≤170pF
0805
2012
≤150pF
1206
3216
≤910pF
1210
3225
≤2,000pF
1808
4520
≤3,900pF
1812
4532
≤6,700pF
1825
4564
≤0.018µF
2220
5650
≤0.027µF
2225
5664
≤0.033µF
ammmc Compononl: KEIWEI' cums): -acitance F Fur Varinus AI halNumeralldentifiers
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Capacitor Marking (Optional) cont’d
Capacitance (pF) For Various Alpha/Numeral Identifi ers
Alpha
Character
Numeral
9
0
1
2
3
4
5
6
7
8
Capacitance (pF)
A
0.10
1.0
10
100
1,000
10,000
100,000
1,000,000
10,000,000
100,000,000
B 0.11 1.1 11 110 1,100 11,000 110,000 1,100,000 11,000,000 110,000,000
C
0.12
1.2
12
120
1,200
12,000
120,000
1,200,000
12,000,000
120,000,000
D
0.13
1.3
13
130
1,300
13,000
130,000
1,300,000
13,000,000
130,000,000
E
0.15
1.5
15
150
1,500
15,000
150,000
1,500,000
15,000,000
150,000,000
F
0.16
1.6
16
160
1,600
16,000
160,000
1,600,000
16,000,000
160,000,000
G 0.18 1.8 18 180 1,800 18,000 180,000 1,800,000 18,000,000 180,000,000
H
0.20
2.0
20
200
2,000
20,000
200,000
2,000,000
20,000,000
200,000,000
J
0.22
2.2
22
220
2,200
22,000
220,000
2,200,000
22,000,000
220,000,000
K
0.24
2.4
24
240
2,400
24,000
240,000
2,400,000
24,000,000
240,000,000
L
0.27
2.7
27
270
2,700
27,000
270,000
2,700,000
27,000,000
270,000,000
M 0.30 3.0 30 300 3,000 30,000 300,000 3,000,000 30,000,000 300,000,000
N
0.33
3.3
33
330
3,300
33,000
330,000
3,300,000
33,000,000
330,000,000
P
0.36
3.6
36
360
3,600
36,000
360,000
3,600,000
36,000,000
360,000,000
Q
0.39
3.9
39
390
3,900
39,000
390,000
3,900,000
39,000,000
390,000,000
R
0.43
4.3
43
430
4,300
43,000
430,000
4,300,000
43,000,000
430,000,000
S 0.47 4.7 47 470 4,700 47,000 470,000 4,700,000 47,000,000 470,000,000
T
0.51
5.1
51
510
5,100
51,000
510,000
5,100,000
51,000,000
510,000,000
U
0.56
5.6
56
560
5,600
56,000
560,000
5,600,000
56,000,000
560,000,000
V
0.62
6.2
62
620
6,200
62,000
620,000
6,200,000
62,000,000
620,000,000
W
0.68
6.8
68
680
6,800
68,000
680,000
6,800,000
68,000,000
680,000,000
X 0.75 7.5 75 750 7,500 75,000 750,000 7,500,000 75,000,000 750,000,000
Y
0.82
8.2
82
820
8,200
82,000
820,000
8,200,000
82,000,000
820,000,000
Z
0.91
9.1
91
910
9,100
91,000
910,000
9,100,000
91,000,000
910,000,000
a
0.25
2.5
25
250
2,500
25,000
250,000
2,500,000
25,000,000
250,000,000
b
0.35
3.5
35
350
3,500
35,000
350,000
3,500,000
35,000,000
350,000,000
d 0.40 4.0 40 400 4,000 40,000 400,000 4,000,000 40,000,000 400,000,000
e
0.45
4.5
45
450
4,500
45,000
450,000
4,500,000
45,000,000
450,000,000
f
0.50
5.0
50
500
5,000
50,000
500,000
5,000,000
50,000,000
500,000,000
m
0.60
6.0
60
600
6,000
60,000
600,000
6,000,000
60,000,000
600,000,000
n
0.70
7.0
70
700
7,000
70,000
700,000
7,000,000
70,000,000
700,000,000
t 0.80 8.0 80 800 8,000 80,000 800,000 8,000,000 80,000,000 800,000,000
y
0.90
9.0
90
900
9,000
90,000
900,000
9,000,000
90,000,000
900,000,000
ammm Compancnls KEIVIEI' Emma): Bmm.12mm 180mm (700») mmmm camenape KPS1812 and 2220
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Tape & Reel Packaging Information
KEMEToffersmultilayerceramicchipcapacitorspackagedin8,12and16mmtapeon7"and13"reelsinaccordancewith
EIAStandard481.Thispackagingsystemiscompatiblewithalltape-fedautomaticpickandplacesystems.SeeTable2for
detailsonreelingquantitiesforcommercialchips.
8 mm, 12 mm
or 16 mm carrier tape
180 mm (7.00")
or
330 mm (13.00")
Anti-static reel
Embossed plastic* or
punched paper carrier.
Embossment or punched cavity
Anti-static cover tape
(0.10 mm (0.004") maximum thickness)
Chip and KPS orientation in pocket
(except 1825 commercial, and 1825 and 2225 Military)
*EIA 01005, 0201, 0402 and 0603 case sizes available on punched paper carrier only.
KEMET
®
Bar code label
Sprocket holes
Table 5 – Carrier Tape Confi guration, Embossed Plastic & Punched Paper (mm)
EIA Case Size
Tape
Size
(W)*
Embossed Plastic Punched Paper
7" Reel 13" Reel 7" Reel 13" Reel
Pitch(P
1
)* Pitch(P
1
)*
01005 – 0402 8 2 2
0603 82/4 2/4
0805 84444
1206 1210 84444
1805 – 1808 12 4 4
≥1812 12 8 8
KPS 1210 12 8 8
KPS 1812
and 2220
16 12 12
Array 0612 844
*Refer to Figures 1 and 2 for W and P1 carrier tape reference locations.
*Refer to Tables 6 and 7 for tolerance specifi cations.
New 2 mm Pitch Reel Options*
Packaging
Ordering Code
(C-Spec)
Packaging Type/Options
C-3190
Automotivegrade7"reelunmarked
C-3191
Automotivegrade13"reelunmarked
C-7081
Commercialgrade7"reelunmarked
C-7082
Commercialgrade13"reelunmarked
* 2 mm pitch reel only available for 0603 EIA case size.
2 mm pitch reel for 0805 EIA case size under development.
Benefi ts of Changing from 4 mm to 2 mm Pitching Spacing
Lower placement costs.
• Doublethepartsoneachreelresultsinfewerreel
changesandincreasedefficiency.
• Fewerreelsresultinlowerpackaging,shippingand
storagecosts,reducingwaste.
Eiecxmmc Compancnls KEIVIEI' EHARGED: ‘ ' F mum: DY Minimum R Reierence SY Minimum T T‘ Note 1 Note 2 Note 3 Maximum Maximum i3Y Maximum E2 T2 W Nole4 Minimum Maximum Maximum
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
P
0
T
F
W
Center Lines of Cavity
A
0
B
0
User Direction of Unreeling
Cover Tape
K
0
B
1
is for tape feeder reference only,
including draft concentric about B
0
.
T
2
ØD
1
ØD
0
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1 Table 4
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 6 – Embossed (Plastic) Carrier Tape Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size D0
D
1
Minimum
Note 1
E1P0 P2
R Reference
Note 2
S
1
Minimum
Note 3
T
Maximum
T
1
Maximum
8 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0)
1.0
(0.039)
1.75 ±0.10
(0.069 ±0.004) 4.0 ±0.10
(0.157 ±0.004) 2.0 ±0.05
(0.079 ±0.002)
25.0
(0.984)
0.600
(0.024) 0.600
(0.024) 0.100
(0.004)
12 mm 1.5
(0.059) 30
(1.181)
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch
B
1
Maximum
Note 4
E
2
Minimum
F P1
T
2
Maximum
W
Maximum
A0,B0&K0
8 mm Single(4mm)
4.35
(0.171)
6.25
(0.246)
3.5 ±0.05
(0.138 ±0.002)
4.0 ±0.10
(0.157 ±0.004)
2.5
(0.098)
8.3
(0.327)
Note 512 mm Single(4mm)
and double (8 mm)
8.2
(0.323)
10.25
(0.404)
5.5 ±0.05
(0.217 ±0.002)
8.0 ±0.10
(0.315 ±0.004)
4.6
(0.181)
12.3
(0.484)
16 mm Triple (12 mm)
12.1
(0.476)
14.25
(0.561)
7.5 ±0.05
(0.138 ±0.002)
12.0 ±0.10
(0.157 ±0.004)
4.6
(0.181)
16.3
(0.642)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of the embossment
location and the hole location shall be applied independently of each other.
2. The tape with or without components shall pass around R without damage (see Figure 6.)
3. If S1 < 1.0 mm, there may not be enough area for a cover tape to be properly applied (see EIA Standard 481, paragraph 4.3, section b.)
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with su cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been
removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes and 10° maximum for 16 mm tapes (see Figure 3.)
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 and 12 mm wide tape and to 1.0 mm maximum for 16 mm tape
(see Figure 4.)
(e) for KPS product, A0 and B0 are measured on a plane 0.3 mm above the bottom of the pocket.
(f) see addendum in EIA Standard 481 for standards relating to more precise taping requirements.
ammm Compancnls KEIVI mam): T - V 1 f ¢¢§9 W \ +7: Tiifi‘eri / #4 j/ l ‘X J x — RRefevence NmeZ 0.10 (0.904) maXImum (afiiflig (0237) 4.0 10.10 3.3 (0.157 :a 004) (0.327)
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Figure 2 – Punched (Paper) Carrier Tape Dimensions
User Direction of Unreeling
Top Cover Tape
T
Center Lines of Cavity
P1
ØDo Po E1
F
E2
W
G
A0
B0
Cavity Size,
See
Note 1, Table 7
Bottom Cover Tape
T1
T1
Bottom Cover Tape
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 7 – Punched (Paper) Carrier Tape Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size D
0
E
1
P
0
P
2
T
1
Maximum GMinimum
R Reference
Note 2
8 mm 1.5+0.10-0.0
(0.059+0.004-0.0) 1.75 ±0.10
(0.069 ±0.004) 4.0 ±0.10
(0.157 ±0.004) 2.0 ±0.05
(0.079 ±0.002)
0.10
(0.004)
maximum
0.75
(0.030) 25
(0.984)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch E2 Minimum F P1 T Maximum W Maximum A0 B0
8 mm Half (2 mm) 6.25
(0.246) 3.5 ±0.05
(0.138 ±0.002)
2.0 ±0.05
(0.079 ±0.002)
1.1
(0.098)
8.3
(0.327)
Note 1
8 mm Single(4mm)
4.0 ±0.10
(0.157 ±0.004)
8.3
(0.327)
1. The cavity defi ned by A0, B0 and T shall surround the component with suffi cient clearance that:
a) the component does not protrude beyond either surface of the carrier tape.
b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been
removed.
c) rotation of the component is limited to 20° maximum (see Figure 3.)
d) lateral movement of the component is restricted to 0.5 mm maximum (see Figure 4.)
e) see addendum in EIA Standard 481 for standards relating to more precise taping requirements.
2. The tape with or without components shall pass around R without damage (see Figure 6.)
cccccccccccccccccccc Emma): e 7/////////////////////l‘ e O @379
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Packaging Information Performance Notes
1. Cover Tape Break Force:1.0kgminimum.
2. Cover Tape Peel Strength: Thetotalpeelstrengthofthecovertapefromthecarriertapeshallbe:
Tape Width Peel Strength
8 mm 0.1to1.0newton(10to100gf)
12 and 16 mm 0.1to1.3newton(10to130gf)
Thedirectionofthepullshallbeoppositethedirectionofthecarriertapetravel.Thepullangleofthecarriertapeshallbe
165°to180°fromtheplaneofthecarriertape.Duringpeeling,thecarrierand/orcovertapeshallbepulledatavelocityof
300 ±10 mm/minute.
3. Labeling:Barcodelabeling(standardorcustom)shallbeonthesideofthereeloppositethesprocketholes.Refer to EIA
Standards 556 and 624.
Figure 3 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape Maximum
Width (mm) Rotation (°
T)
8,12 20
16 – 200 10 Tape Maximum
Width (mm) Rotation ( °
S)
8,12 20
16 – 56 10
72 – 200 5
Typical Pocket Centerline
Typical Component Centerline
Figure 4 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
1.0 mm maximum
1.0 mm maximum
16 mm Tape
Figure 5 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier
ammm Compancnls KEIVIEI' Emma): 0.4 mes/+0.0 (0331 +0 059400) 12.4 +2 0/00 (0.40:; +0 070/0 0) 15.4 +2.0/+0.0 (0.646 +0 070/0 0) 14.4 (0 567) 10.4 (0.724) 22.4 (0 882)
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Figure 6 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W
3
(Includes
flange distortion
at outer edge)
W
2
(Measured at hub)
W
1
(Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 8 – Reel Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size A B Minimum CD Minimum
8 mm 178 ±0.20
(7.008 ±0.008)
or
330 ±0.20
(13.000 ±0.008)
1.5
(0.059) 13.0+0.5/−0.2
(0.521+0.02/−0.008) 20.2
(0.795)
12 mm
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size N Minimum W1 W2 Maximum W3
8 mm
50
(1.969)
8.4+1.5/0.0
(0.331+0.059/0.0)
14.4
(0.567)
Shallaccommodatetape
widthwithoutinterference
12 mm
12.4+2.0/0.0
(0.488+0.078/0.0)
18.4
(0.724)
16 mm
16.4+2.0/0.0
(0.646+0.078/0.0)
22.4
(0.882)
EHARGED! 1 fi%¢ee¢o¢¢ o¢ as» ¢¢‘eo¢»$—e¢¢ / u )) rH/mm‘ yllm‘ #e4 keH/ +4 #:4 #é+\#++ \ \LLJ LLW (Lu ‘9900099fl/60fi999wv99 \‘ 90999990 Waif¢‘W¢oe6Too‘6o1 lg: Qiiiggfi1u9M133333§L @y’émawmammm gag“? HHHHH H‘HHHHH
20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
Figure 7 – Tape Leader & Trailer Dimensions
Trailer
160 mm minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
minimum leader
400 mm minimum
Figure 8 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm maximum, either direction
Straight Edge
250 mm
Elongated Sprocket Holes
(32 mm & wider tapes)
ammmc compmm KEIVIEI' cumin:
21© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1006_X5R_SMD 11/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X5R Dielectric, 4 – 50 VDC (Commercial Grade)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumes
noobligationorliabilityfortheadvicegivenorresultsobtained.
AlthoughKEMETdesignsandmanufacturesitsproductstothemoststringentqualityandsafetystandards,giventhecurrentstateoftheart,isolatedcomponent
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
orpropertydamage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP CER 4.7UF 50V X5R 1206
CAP CER 4.7UF 50V X5R 1206
CAP CER 4.7UF 50V X5R 1206